0808011 Datasheet by Phoenix Contact

PHENIX CONTACT fl KERR 4 017918168889
https://www.phoenixcontact.com/pi/products/0808011
08/23/2019Page1/2
Conductor marker carrier-PATG 4/23-0808011
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Conductor marker carrier, transparent, unlabeled, mounting type: slide on, cable diameter range: 6 ... 10 mm,
lettering field size: 23 x 4 mm
Your advantages
The corresponding UC-WMT ..., US-WMT ..., UCT-WMT ... and EMT ... insert labels are used for marking
These conductor marking systems consist of marker carriers and insert labels
The PATG ... collar is a captive marker carrier
Can be used to mark conductors with a diameter of 0.6 ... 50 mm
Key Commercial Data
Packing unit 200 pc
Minimum order quantity 200 pc
GTIN
GTIN 4017918168889
Technical data
Dimensions
Length (b) 23 mm
Width (a) 7.5 mm
Cable diameter 6 mm ... 10 mm
Ambient conditions
Ambient temperature (operation) -50 °C ... 80 °C
General
Color transparent
Type Profile
Components Silicone-free
Flammability rating according to UL 94 V0
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/0808011
08/23/2019Page2/2
Conductor marker carrier-PATG 4/23-0808011
Technical data
General
Material PVC
RoHS compliant Yes
Test for substances that would hinder coating with paint or varnish VW PV 3.10.7:2005-02
Result Test passed
Marking mounting type slide on
Standards and Regulations
Flammability rating according to UL 94 V0
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com