CSC36AC Datasheet by Eaton Tripp Lite

phon 773.669.1234 '.Irippme.com
36-Device AC Charging Station Cart for
Chromebooks and Laptops, Black
MODEL NUMBER: CSC36AC
Keep up to 36 Chromebooks and laptops secure, charged and ready to use. Ideal for classrooms,
businesses and government organizations that rely on daily use of mobile devices.
Description
The CSC36AC 36-Device AC Charging Station Cart provides timed AC charging, secure storage and cord
management for 36 Chromebooks and laptops with a screen size up to 15.6 inches.
The connected devices’ AC adapters plug into the cart’s 36 NEMA 5-15R outlets as needed. To conserve
energy and avoid potential overloads, the outlets are evenly split into two charging zones. Each zone
charges for one hour at a time until a built-in timer switches to the other.
An RJ45 jack allows you to connect external Ethernet equipment, such as wireless hotspots, inside the
cabinet. The laminated wood-grain top acts as a writing surface and holds a projector and other devices
that plug into two external NEMA 5-15R outlets. An inside switch can turn these outlets off to protect
against overloads.
Constructed from heavy-duty steel covered with a black powder-coated finish, the CSC36AC provides
safe, secure storage. The front and back doors lock to help prevent theft, damage and tampering, and
flow-through ventilation helps prevent devices from overheating.
To prevent cable clutter, device power adapters stow away in removable baskets. Charging cables run
through zoned slots and into an overhead cable manager.
Moving devices from room to room is easy. Large swivel casters with non-marking wheels improve the
ride over uneven surfaces and lock to help prevent unwanted movement. The reversible wide-grip handle
makes the cart easy to control. Corner safety bumpers protect walls and doorways from scratches.
Features
Charges 36 Chromebooks and Laptops Up to 15.6 in.
Device power adapters plug into internal NEMA 5-15R outlets (up to 1,440 watts total)
Also charges tablets and other USB devices through their power adapters
Extra internal AC outlet for powering peripherals
Highlights
Charges 36 Chromebooks and
laptops with screen sizes up to
15.6 in.
Hourly timer alternates charging
zones to help prevent overloads
In-cabinet RJ45 jack allows
secure use of a wireless router
Convenient external outlets
provide power for a monitor or
projector
Package Includes
CSC36AC 36-Device AC
Charging Station Cart, Black
Cart handle
Input cord wrap
(6) Protective bumpers
(10) Hex screws
Hex key
(2) Keys
Owner’s manual
1 / 4
TRIPP°LITE
Specifications
RJ45 jack for external Ethernet networking
10 ft. AC input cord with NEMA 5-15P plug reaches distant outlets
Timed Device Charging to Guard Against Overloads
Internal outlets split into 2 color-coded zones of 18 outlets each
Timer alternates charging between zones hourly
LEDs indicate which zone is being charged
Dual External AC Outlets
NEMA 5-15R outlets for connecting projectors and other devices
Can be switched on and off to protect against possible overloads
Comprehensive Protection
Devices and adapters kept in separate, lockable compartments
Doors lock with included keys to help prevent theft, damage and tampering
Flow-through ventilation helps prevent overheating
Circuit breaker protects against overloads
Heavy-duty steel construction and powder-coated finish promote long-term durability
Clutter-Reducing Organization
Heavy power adapters store out of the way in removable rear baskets
Cables and connectors run through shelf slots and overhead cable manager
Device spaces numbered for easy identification
Simple Mobility
Locking swivel casters with non-marking wheels for smooth, even ride
Reversible wide-grip handle assists cart control
Power cord wrap keeps input cord out of the way
Corner safety bumpers prevent scratches on walls and doorways
Compact cart fits in same space as typical AV cart
Flexible Configuration
Ships ready for quick, easy installation—just attach handle, bumpers and cord wrap
Adjustable dividers accommodate up to 12 devices per shelf
Laminated wood-grain top serves as a smooth writing surface
OVERVIEW
UPC Code 037332200488
2 / 4
TRIPP°LITE
OUTPUT
Charging Ports / Amps (36) 12A
Charging Method AC
INPUT
Voltage Compatibility (VAC) 120
Input Frequency 60 hZ
Input Plug Type NEMA 5-15P
Input Cord Length (ft.) 10
Input Cord Length (m) 3.05
PHYSICAL
Charging Station Form Factor Mobile Cart
Color Black
Shipping Dimensions (hwd / cm) 119.00 x 68.00 x 73.99
Shipping Dimensions (hwd / in.) 46.85 x 26.77 x 29.13
Shipping Weight (kg) 85.28
Shipping Weight (lbs.) 188.00
Slot Dimensions - Bottom (hwd / in.) 10.11 x 1.5 x 15.6
Slot Dimensions - Bottom (hwd /
mm) 256.9 x 38.22 x 396.24
Slot Dimensions - Middle (hwd / in.) 10.13 x 1.5 x 15.6
Slot Dimensions - Middle (hwd / mm) 257.3 x 38.22 x 396.24
Slot Dimensions - Top (hwd / in.) 10.13 x 1.5 x 15.6
Slot Dimensions - Top (hwd / mm) 257.3 x 38.22 x 396.24
Unit Dimensions (hwd / cm) 107.45 x 71.04 x 56.13 (with handle installed)
Unit Dimensions (hwd / in.) 42.3 x 27.97 x 26.04 (with handle installed)
Unit Weight (kg) 50.00
Unit Weight (lbs.) 110.23
CERTIFICATIONS
Certifications UL 60950-1 (Power Component); CAN/CSA 22.2 No. 60950-1 (Power Component)
NOM (Mexico) Tested to NOM (Mexico)
Approvals RoHS
WARRANTY
3 / 4
Tripp Lite NH WI}
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Product Warranty Period
(Worldwide) 2-year limited warranty
4 / 4