KPZ1608-HR Type Datasheet by TDK Corporation

@TDK O KPZIGOESHHSDOATDHS KPZIGOBSHH121ATDH5 KPZIGOESHH221ATD25 KFZI soaSHHsm ATD25 KPZIGOESHHIDZATDZS
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(1/4)
beads_automotive_power_kpz1608-hr_en.fm
EMC Components
Chip beads
For power line
Soft termination
KPZ-HR series (for automotive)
KPZ1608-HR type
FEATURES
Noise reduction solution for power line.
Compared to the KMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption.
The conductive resin absorbs external stresses and improves resistance to mechanical stress and thermal shock.
The conductive resin provides thermal stress relief and can withstand temperatures as high as 150°C.
Operating temperature range: –55 to +150°C
Compliant with AEC-Q200
APPLICATION
Various ECUs, powertrains, body controls, and car multimedia (telematics).
PART NUMBER CONSTRUCTION
CHARACTERISTICS SPECIFICATION TABLE
Please refer to the graph of rated current vs. temperature characteristics (derating) about the rating current at 85°C or more in temperature of the product.
Measurement equipment
Equivalent measurement equipment may be used.
Rated current vs. temperature characteristics (derating)
KPZ 1608 S HR 121 A T DH5
Series name
L×W×T dimensions Material
name
Specifications
(Grade)
Impedance Characteristic
type Packaging style Internal
code
1.6×0.8×0.6 mm
1.6×0.8×0.8 mm () at 100MHz
Impedance DC resistance Rated currentThickness T Part No.
[100MHz]
()Tolerance ()max. (A)max. (mm)
30 ±100.015 5.0 0.6 KPZ1608SHR300ATDH5
120 ±25% 0.045 2.0 0.6 KPZ1608SHR121ATDH5
220 ±25% 0.05 2.2 0.8 KPZ1608SHR221ATD25
600 ±25% 0.15 10.8 KPZ1608SHR601ATD25
1000 ±25% 0.3 0.8 0.8 KPZ1608SHR102ATD25
Measurement item Product No. Manufacturer
Impedance E4991A+16192A Keysight Technologies
DC resistance Type-7556 Yokogawa
AEC-Q200
0.0
1.0
2.0
3.0
4.0
5.0
6.0
Rated current
(A)
–55 –25 5 35 65 95 150125
Temperature (°C)
SHR300A
SHR102A
SHR221A
SHR121A
SHR601A
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
.NTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(2/4)
beads_automotive_power_kpz1608-hr_en.fm
EMC Components
KPZ1608-HR type
Z VS. FREQUENCY CHARACTERISTICS (BY SERIES)
KPZ1608-SHR series
Z, X, R VS. FREQUENCY CHARACTERISTICS
KPZ1608SHR300ATDH5 KPZ1608SHR121ATDH5 KPZ1608SHR221ATD25
KPZ1608SHR601ATD25 KPZ1608SHR102ATD25
0
1000
1200
800
900
700
600
500
400
300
200
100
100001000100101
Frequency (MHz)
Impedance (Ω)
KPZ1608SHR102A
KPZ1608SHR300A
KPZ1608SHR121A
KPZ1608SHR221A
KPZ1608SHR601A
1 10 100 1000 10000
0
5
10
15
20
25
30
35
40
Frequency (MHz)
Impedance (Ω)
ZR
X
ZR
X
0
50
100
150
200
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
300
100
50
150
200
250
01 10 100 1000 10000
ZR
X
Frequency (MHz)
Impedance (Ω)
800
700
600
500
400
300
200
100
01 10 100 1000 10000
Z
R
X
Frequency (MHz)
Impedance (Ω)
@TDK L_.1 D----D D D E Mm D----D D
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(3/4)
beads_automotive_power_kpz1608-hr_en.fm
EMC Components
KPZ1608-HR type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
Thickness(T)
0.6±0.15mm
0.8±0.15mm
0.8±0.15
1.6±0.15
0.3±0.2
T
0.80.6 0.6
0.8
Dimensions in mm
Natural
cooling
10s
60 to 120s
Preheating
30 to 60s
Soldering
230°C 230°C
250 to 260°C
180°C
150°C
Time
Peak
Temperature
Ty p e A B K
KPZ1608-HR 1.1±0.2 1.9±0.2 1.1max.
Package quantity 4,000 pcs/reel
Type
Operating
temperature
range
Storage
temperature
range
Individual
weight
t=0.6mm (DH5) –55 to +150 °C –55 to +150 °C 3 mg
t=0.8mm (D25) –55 to +150 °C –55 to +150 °C 4 mg
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
Dimensions in mm
1.0
ø60min.
14.4max.
8.4
+2.0
–0.0
K
8.0±0.3
1.75±0.1
4.0±0.1
4.0±0.1
2.0±0.05
B
A
3.5±0.05
Dimensions in mm
Sprocket
hole 1.5 +0.1
–0
Cavity
160min. Taping 200min.
300min.
Drawing direction
Dimensions in mm
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(4/4)
beads_automotive_power_kpz1608-hr_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products described in this catalog are intended to be installed in automobiles or automotive electronic equipment (AV equipment,
telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equip-
ment, measurement equipment, industrial robots) and to be used in automobiles (including the case where the said automotive product
is mounted in a vehicle) or standard applications as general electronic equipment in automotive applications or standard applications
as general electronic equipment in automotive applications in accordance with the scope and conditions described in this specification,
while the said automotive or general electronic equipment including the said product is intended to be used in the usual operation and
usage methods, respectively. Other than automotive or automotive products are not designed or warranted to meet the requirements of
the applications listed below, whose performance and/or quality requires a more stringent level of safety or reliability, or whose failure,
malfunction or defect could cause serious damage to society, person or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications
below or for any other use exceeding the range or conditions set forth in this specification sheet.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in this specification, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS