KMZ1608-HR Type Datasheet by TDK Corporation

EIII
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(1/7)
beads_automotive_signal_kmz1608-hr_en.fm
EMC Components
Chip beads
For general signal line
Soft termination
KMZ-HR series (for automotive)
KMZ1608-HR type
FEATURES
Noise reduction solution for general signal line.
Various frequency characteristics with 6 materials of different features for countermeasures against everything from general signals to
high-speed signals.
The conductive resin absorbs external stresses and improves resistance to mechanical stress and thermal shock.
The conductive resin provides thermal stress relief and can withstand temperatures as high as 150°C.
Operating temperature range: –55 to +150°C
Compliant with AEC-Q200
APPLICATION
Various ECUs, powertrains, body controls, and car multimedia (telematics).
PART NUMBER CONSTRUCTION
KMZ 1608 B HR 601 C T DH5
Series name
L×W×T dimensions Material
name
Specifications
(Grade)
Impedance Characteristic
type Packaging style Internal
code
1.6×0.8×0.6 mm
1.6×0.8×0.8 mm () at 100MHz
AEC-Q200
REACH
SVHC-Free
Lead
Free
RoHS
Pb
Halogen
Free
Br
Cl
@TDK KMZIEOBBHHBmCTDHs KMZIGOBBHHIOZCTDZS KMZI eoaRHRsouATDzs KMZIGOBRHRIZIATDZS KMZI eoaRHRsm ATDzs KMZIGOBRHRIOZATDZS KMZ‘ eoasHFu 21ATD25 KMZI soaanem ATD25 KMZIEOBSHFU ozATDzs KMZI soaaneuoETDzs KMZIEOBVHFH 21 ETDzs KMZI soaanam ETD25 KMZI eoavHfism ETDzs KMZmoavaqu‘rnzs KMZIEOBVHFH 52ETD25 KMZI soaAanszETDzs KMZI EOBDHRSDUCTDHS KMZIGOBDHRIZI CTDHS KMZI eoaDHRzM CTD25
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(2/7)
beads_automotive_signal_kmz1608-hr_en.fm
EMC Components
KMZ1608-HR type
CHARACTERISTICS SPECIFICATION TABLE
Please refer to the graph of rated current vs. temperature characteristics (derating) about the rating current at 125°C or more in temperature of the product.
Measurement equipment
Equivalent measurement equipment may be used.
Rated current vs. temperature characteristics (derating)
Impedance DC resistance Rated current Thickness T Part No.
[100MHz]
()Tolerance ()max. (mA)max. (mm)
600 ±25% 0.4 500 0.6 KMZ1608BHR601CTDH5
1000 ±25% 0.6 300 0.8 KMZ1608BHR102CTD25
60 ±25% 0.1 800 0.8 KMZ1608RHR600ATD25
120 ±25% 0.18 500 0.8 KMZ1608RHR121ATD25
600 ±25% 0.4 500 0.8 KMZ1608RHR601ATD25
1000 ±25% 0.5 400 0.8 KMZ1608RHR102ATD25
120 ±25% 0.15 500 0.8 KMZ1608SHR121ATD25
600 ±25% 0.35 500 0.8 KMZ1608SHR601ATD25
1000 ±25% 0.5 400 0.8 KMZ1608SHR102ATD25
60 ±25% 0.15 500 0.8 KMZ1608YHR600BTD25
120 ±25% 0.2 500 0.8 KMZ1608YHR121BTD25
300 ±25% 0.3 500 0.8 KMZ1608YHR301BTD25
600 ±25% 0.4 500 0.8 KMZ1608YHR601BTD25
1000 ±25% 0.5 400 0.8 KMZ1608YHR102BTD25
1500 ±25% 0.6 300 0.8 KMZ1608YHR152BTD25
2500 ±25% 0.8 200 0.8 KMZ1608AHR252BTD25
50 ±25% 0.25 500 0.6 KMZ1608DHR500CTDH5
120 ±25% 0.3 400 0.6 KMZ1608DHR121CTDH5
240 ±25% 0.6 300 0.8 KMZ1608DHR241CTD25
Measurement item Product No. Manufacturer
Impedance E4991A+16192A Keysight Technologies
DC resistance Type-7556 Yokogawa
0
100.0
200.0
300.0
400.0
500.0
900.0
700.0
800.0
600.0
–55 –25 5 35 65 95 150125
Temperature (°C)
Rated current (mA)
BHR102C, DHR241C AHR252BYHR152B
SHR102A RHR102A, YHR102B, DHR121C
BHR601C, RHR601A, SHR601A, YHR601BYHR301B, DHR500C
RHR121A, SHR121A, YHR600B, YHR121B,RHR600A
{ibTDK I f‘ \/ : Ww NW NW NW H7 WHHH H _— \ — /
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(3/7)
beads_automotive_signal_kmz1608-hr_en.fm
EMC Components
KMZ1608-HR type
Z VS. FREQUENCY CHARACTERISTICS (BY SERIES)
KMZ1608BHR series KMZ1608RHR series KMZ1608SHR series
KMZ1608YHR series KMZ1608AHR series KMZ1608DHR series
100
300
500
700
0
200
400
600
800
900
1000
1100
1200
100001000100101
Frequency (MHz)
Impedance (Ω)
KMZ1608BHR601C
KMZ1608BHR102C
100
300
500
1200
1000
1100
800
900
600
700
400
200
0100001000100101
Frequency (MHz)
Impedance (Ω)
KMZ1608RHR102A
KMZ1608RHR600A
KMZ1608RHR601A
KMZ1608RHR121A
0
500
1000
1500
100001000100101
Frequency (MHz)
Impedance (Ω)
KMZ1608SHR102A
KMZ1608SHR121A
KMZ1608SHR601A
0
200
400
600
800
1000
1200
1400
1600
1800
100001000100101
Frequency (MHz)
Impedance (Ω)
KMZ1608YHR152B
KMZ1608YHR600B
KMZ1608YHR121B
KMZ1608YHR301B
KMZ1608YHR601B KMZ1608YHR102B
0
500
1000
1500
2000
2500
3000
100001000100101
Frequency (MHz)
Impedance (Ω)
KMZ1608AHR252B
1500
1000
500
0100001000100101
Frequency (MHz)
Impedance (Ω)
KMZ1608DHR241C
KMZ1608DHR121C
KMZ1608DHR500C
{ibTDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(4/7)
beads_automotive_signal_kmz1608-hr_en.fm
EMC Components
KMZ1608-HR type
Z, X, R VS. FREQUENCY CHARACTERISTICS
KMZ1608BHR601CTDH5 KMZ1608BHR102CTD25 KMZ1608RHR600ATD25
KMZ1608RHR121ATD25 KMZ1608RHR601ATD25 KMZ1608RHR102ATD25
KMZ1608SHR121ATD25 KMZ1608SHR601ATD25 KMZ1608SHR102ATD25
KMZ1608YHR600BTD25 KMZ1608YHR121BTD25 KMZ1608YHR301BTD25
KMZ1608YHR601BTD25 KMZ1608YHR102BTD25 KMZ1608YHR152BTD25
0
200
400
600
800
1000
1200
10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
Z
R
X
1 10 100 1000 10000
0
ZR
X
Frequency (MHz)
Impedance (Ω)
10
20
30
40
50
60
70
80
90
01 10 100 1000 10000
20
40
60
80
100
120
140
Frequency (MHz)
Impedance (Ω)
Z
R
X
1 10 100 1000 10000
1200
1000
800
600
400
200
0
Frequency (MHz)
Impedance (Ω)
Z
R
X
01 10 100 1000 10000
Z
R
X
100
200
300
400
500
600
700
Frequency (MHz)
Impedance (Ω)
1 10 100 1000 10000
0
20
40
60
80
100
120
140
160
180
Frequency (MHz)
Impedance (Ω)
Z
R
X
1 10 100 1000 10000
0
100
200
300
400
500
600
700
Frequency (MHz)
Impedance (Ω)
X
Z
R
1 10 100 1000 10000
0
200
400
600
800
1000
1200
1400
Frequency (MHz)
Impedance (Ω)
Z
R
X
120
40
20
60
80
100
01 10 100 1000 10000
Z
R
X
Frequency (MHz)
Impedance (Ω)
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
Z
R
X
0
50
100
150
200
250
0
100
200
300
400
500
600
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
Z
R
X
1 10 100 1000 10000
0
100
200
300
400
500
600
700
800
900
Frequency (MHz)
Impedance (Ω)
Z
R
X
0
200
400
600
800
1000
1200
1400
1 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
ZR
X
01 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
Z
R
X
200
400
600
800
1000
1200
1400
1600
1800
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(5/7)
beads_automotive_signal_kmz1608-hr_en.fm
EMC Components
KMZ1608-HR type
Z, X, R VS. FREQUENCY CHARACTERISTICS
KMZ1608AHR252BTD25 KMZ1608DHR500CTDH5 KMZ1608DHR121CTDH5
KMZ1608DHR241CTD25
01 10 100 1000 10000
Z
RX
500
1000
1500
2000
2500
3000
Frequency (MHz)
Impedance (Ω)
ZR
X
1 10 100 1000 10000
400
200
100
300
0
Frequency (MHz)
Impedance (Ω)
800
700
600
500
400
300
200
100
01 10 100 1000 10000
Z
R
X
Frequency (MHz)
Impedance (Ω)
Z
X
R
1200
1000
800
600
400
200
01 10 100 1000 10000
Frequency (MHz)
Impedance (Ω)
E L_J @TDK @ SEE D----D D D E Mm D----D D
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(6/7)
beads_automotive_signal_kmz1608-hr_en.fm
EMC Components
KMZ1608-HR type
SHAPE & DIMENSIONS
RECOMMENDED LAND PATTERN
RECOMMENDED REFLOW PROFILE
PACKAGING STYLE
REEL DIMENSIONS
TAPE DIMENSIONS
PACKAGE QUANTITY
TEMPERATURE RANGE, INDIVIDUAL WEIGHT
The storage temperature range is for after the assembly.
Dimensions in mm
Thickness(T)
0.6±0.15mm
0.8±0.15mm
0.8±0.15
1.6±0.15
0.3±0.2
T
Dimensions in mm
0.80.6 0.6
0.8
Natural
cooling
10s
60 to 120s
Preheating
30 to 60s
Soldering
230°C 230°C
250 to 260°C
180°C
150°C
Time
Peak
Temperature
Ty p e A B K
KMZ1608-HR 1.1±0.2 1.9±0.2 1.1max.
Package quantity 4,000 pcs/reel
Type
Operating
temperature
range
Storage
temperature
range
Individual
weight
t=0.6mm (DH5) –55 to +150 °C –55 to +150 °C 3 mg
t=0.8mm (D25) –55 to +150 °C –55 to +150 °C 4 mg
ø180±2.0
2.0±0.5
ø13±0.2
ø21±0.8
Dimensions in mm
1.0
ø60min.
14.4max.
8.4
+2.0
–0.0
K
8.0±0.3
1.75±0.1
4.0±0.1
4.0±0.1
2.0±0.05
B
A
3.5±0.05
Dimensions in mm
Sprocket
hole 1.5 +0.1
–0
Cavity
160min. Taping 200min.
300min.
Drawing direction
Dimensions in mm
@TDK
Please be sure to request delivery specifications that provide further details on the features and specifications of the products for proper and safe use.
Please note that the contents may change without any prior notice due to reasons such as upgrading.
20200717
(7/7)
beads_automotive_signal_kmz1608-hr_en.fm
EMC Components
REMINDERS FOR USING THESE PRODUCTS
Before using these products, be sure to request the delivery specifications.
SAFETY REMINDERS
Please pay sufficient attention to the warnings for safe designing when using this products.
The storage period is within 12 months. Be sure to follow the storage conditions (temperature: 5 to 40°C, humidity: 10 to 75% RH or
less).
If the storage period elapses, the soldering of the terminal electrodes may deteriorate.
Do not use or store in locations where there are conditions such as gas corrosion (salt, acid, alkali, etc.).
Before soldering, be sure to preheat components.
The preheating temperature should be set so that the temperature difference between the solder temperature and chip temperature
does not exceed 150°C.
Soldering corrections after mounting should be within the range of the conditions determined in the specifications.
If overheated, a short circuit, performance deterioration, or lifespan shortening may occur.
When embedding a printed circuit board where a chip is mounted to a set, be sure that residual stress is not given to the chip due to
the overall distortion of the printed circuit board and partial distortion such as at screw tightening portions.
Self heating (temperature increase) occurs when the power is turned ON, so the tolerance should be sufficient for the set thermal
design.
Carefully lay out the coil for the circuit board design of the non-magnetic shield type.
A malfunction may occur due to magnetic interference.
Use a wrist band to discharge static electricity in your body through the grounding wire.
Do not expose the products to magnets or magnetic fields.
Do not use for a purpose outside of the contents regulated in the delivery specifications.
The products described in this catalog are intended to be installed in automobiles or automotive electronic equipment (AV equipment,
telecommunications equipment, home appliances, amusement equipment, computer equipment, personal equipment, office equip-
ment, measurement equipment, industrial robots) and to be used in automobiles (including the case where the said automotive product
is mounted in a vehicle) or standard applications as general electronic equipment in automotive applications or standard applications
as general electronic equipment in automotive applications in accordance with the scope and conditions described in this specification,
while the said automotive or general electronic equipment including the said product is intended to be used in the usual operation and
usage methods, respectively. Other than automotive or automotive products are not designed or warranted to meet the requirements of
the applications listed below, whose performance and/or quality requires a more stringent level of safety or reliability, or whose failure,
malfunction or defect could cause serious damage to society, person or property.
Please understand that we are not responsible for any damage or liability caused by use of the products in any of the applications
below or for any other use exceeding the range or conditions set forth in this specification sheet.
If you intend to use the products in the applications listed below or if you have special requirements exceeding the range or conditions
set forth in this specification, please contact us.
(1) Aerospace/aviation equipment
(2) Transportation equipment (electric trains, ships, etc.)
(3) Medical equipment
(4) Power-generation control equipment
(5) Atomic energy-related equipment  
(6) Seabed equipment
(7) Transportation control equipment
(8) Public information-processing equipment
(9) Military equipment
(10) Electric heating apparatus, burning equipment
(11) Disaster prevention/crime prevention equipment
(12) Safety equipment
(13) Other applications that are not considered general-purpose
applications
When designing your equipment even for general-purpose applications, you are kindly requested to take into consideration securing pro-
tection circuit/device or providing backup circuits in your equipment.
REMINDERS