ADS7845 Datasheet by Texas Instruments

gm A
ADS7845
FEATURES
5-WIRE TOUCH SCREEN INTERFACE
RATIOMETRIC CONVERSION
SINGLE SUPPLY: 2V to 5V
UP TO 125kHz CONVERSION RATE
SERIAL INTERFACE
PROGRAMMABLE 8- OR 12-BIT RESOLUTION
AUXILIARY ANALOG INPUTS
FULL POWER-DOWN CONTROL
®
DESCRIPTION
The ADS7845 is a 12-bit sampling analog-to-digital
converter (ADC) with a synchronous serial interface
and low on-resistance switches for driving touch
screens. Typical power dissipation is 750µW at a
125kHz throughput rate and a +2.7V supply. The
reference voltage (VREF) can be varied between 1V and
+VCC, providing a corresponding input voltage range
of 0V to VREF. The device includes a shutdown mode
which reduces typical power dissipation to under
0.5µW. The ADS7845 is guaranteed down to 2.7V
operation.
Low power, high speed, and on-board switches make
the ADS7845 ideal for battery-operated systems such
as personal digital assistants with resistive touch screens
and other portable equipment. The ADS7845 is avail-
able in a 16-lead SSOP package and is guaranteed
over the –40°C to +85°C temperature range.
APPLICATIONS
PERSONAL DIGITAL ASSISTANTS
PORTABLE INSTRUMENTS
POINT-OF-SALES TERMINALS
PAGERS
TOUCH-SCREEN MONITORS
©1998 Burr-Brown Corporation PDS-1497A Printed in U.S.A. December, 1998
TOUCH SCREEN CONTROLLER
CDAC
SAR
ADS7845
Comparator
MUX
Serial
Data
Interface
and
Control
DOUT
BUSY
CS
DCLK
DIN
UR
LR
UL
LL
AUX IN
WIPER
PENIRQ
V
REF
GND
Driver
+V
CC
+V
CC
GND
+V
CC
GND
International Airport Industrial Park • Mailing Address: PO Box 11400, Tucson, AZ 85734 • Street Address: 6730 S. Tucson Blvd., Tucson, AZ 85706 • Tel: (520) 746-1111
Twx: 910-952-1111 • Internet: http://www.burr-brown.com/ • Cable: BBRCORP • Telex: 066-6491 • FAX: (520) 889-1510 • Immediate Product Info: (800) 548-6132
ADS7845
SBAS104
3mm snowy
®
2
ADS7845
PARAMETER CONDITIONS MIN TYP MAX UNITS
RESOLUTION 12 Bits
ANALOG INPUT
Full-Scale Input Span Positive Input - Negative Input 0 VREF V
Absolute Input Range Positive Input –0.2 +VCC +0.2 V
Negative Input –0.2 +0.2 V
Capacitance 25 pF
Leakage Current 0.1 µA
SYSTEM PERFORMANCE
No Missing Codes 11 Bits
Integral Linearity Error ±2 LSB(1)
Offset Error ±6 LSB
Gain Error ±4 LSB
Noise 30 µVrms
Power Supply Rejection Ratio 70 dB
SAMPLING DYNAMICS
Conversion Time 12 Clk Cycles
Acquisition Time 3 Clk Cycles
Throughput Rate 125 kHz
Multiplexer Settling Time 500 ns
Aperture Delay 30 ns
Aperture Jitter 100 ps
Channel-to-Channel Isolation VIN = 2.5Vp-p at 50kHz 100 dB
SWITCH DRIVERS
On-Resistance
UL, UR 7
LL, LR 7
REFERENCE INPUT
Range 1.0 +VCC V
Resistance CS = GND or +VCC 5G
Input Current 13 40 µA
fSAMPLE = 12.5kHz 2.5 µA
CS = +VCC 0.001 3 µA
DIGITAL INPUT/OUTPUT
Logic Family CMOS
Logic Levels, Except PENIRQ
VIH | IIH | +5µA+V
CC • 0.7 +VCC +0.3
VIL | IIL | +5µA –0.3 +0.8 V
VOH IOH = –250µA+V
CC • 0.8 V
VOL IOL = 250µA 0.4 V
PENIRQ
VOL TA = 0°C to +85°C, 100k Pull-Up 0.8 V
Data Format Straight Binary
POWER SUPPLY REQUIREMENTS
+VCC Specified Performance(2) 2.7 5.5 V
Quiescent Current 280 650 µA
fSAMPLE = 12.5kHz 220 µA
Shutdown Mode with 3 µA
DCLK = DIN = +VCC
Power Dissipation +VCC = +2.7V 1.8 mW
TEMPERATURE RANGE
Specified Performance –40 +85 °C
SPECIFICATIONS
At TA = –40°C to +85°C, +VCC = +2.7V, VREF = +2.5V, fSAMPLE = 125kHz, fCLK = 16 • fSAMPLE = 2MHz, 12-bit mode, and digital inputs = GND or +VCC, unless
otherwise noted.
The information provided herein is believed to be reliable; however, BURR-BROWN assumes no responsibility for inaccuracies or omissions. BURR-BROWN assumes
no responsibility for the use of this information, and all use of such information shall be entirely at the user’s own risk. Prices and specifications are subject to change
without notice. No patent rights or licenses to any of the circuits described herein are implied or granted to any third party. BURR-BROWN does not authorize or warrant
any BURR-BROWN product for use in life support devices and/or systems.
ADS7845E
NOTE: (1) LSB means Least Significant Bit. With VREF equal to +2.5V, one LSB is 610µV. (2) ADS7845 will operate down to 2.0V.
A 3 33333333 DEEEEEEE . annwn
®
3ADS7845
PIN NAME DESCRIPTION
1+V
CC Power Supply, 2.0V to 5V.
2 UL Upper Left Panel Driver (VCC ON/OFF)
3 UR Upper Right Panel Driver (switch between VCC
and GND)
4 LL Lower Left Panel Driver (switch between GND
and VCC)
5 LR Lower Right Panel Driver (GND ON/OFF)
6 GND Ground
7 WIPER Panel Input
8 AUXIN Auxiliary Input
9V
REF Voltage Reference Input
10 +VCC Power Supply, 2.0V to 5V.
11 PENIRQ Pen Interrupt. Open anode output (requires 10k
to 100k pull-up resistor externally).
12 DOUT Serial Data Output. Data is shifted on the falling
edge of DCLK. This output is high impedance
when CS is HIGH.
13 BUSY Busy Output. This output is high impedance when
CS is HIGH.
14 DIN Serial Data Input. If CS is LOW, data is latched on
rising edge of DCLK.
15 CS Chip Select Input. Controls conversion timing and
enables the serial input/output register.
16 DCLK External Clock Input. This clock runs the SAR con-
version process and synchronizes serial data I/O.
PIN CONFIGURATION
Top View SSOP
PIN DESCRIPTION
ABSOLUTE MAXIMUM RATINGS(1)
+VCC to GND ........................................................................ –0.3V to +6V
Analog Inputs to GND ............................................ –0.3V to +VCC + 0.3V
Digital Inputs to GND ............................................. –0.3V to +VCC + 0.3V
Power Dissipation .......................................................................... 250mW
Maximum Junction Temperature ................................................... +150°C
Operating Temperature Range ........................................–40°C to +85°C
Storage Temperature Range .........................................–65°C to +150°C
Lead Temperature (soldering, 10s)............................................... +300°C
NOTE: (1) Stresses above those listed under “Absolute Maximum Ratings”
may cause permanent damage to the device. Exposure to absolute maximum
conditions for extended periods may affect device reliability.
ELECTROSTATIC
DISCHARGE SENSITIVITY
This integrated circuit can be damaged by ESD. Burr-Brown
recommends that all integrated circuits be handled with
appropriate precautions. Failure to observe proper handling and
installation procedures can cause damage.
ESD damage can range from subtle performance degradation to
complete device failure. Precision integrated circuits may be
more susceptible to damage because very small parametric
changes could cause the device not to meet its published specifi-
cations.
MAXIMUM
INTEGRAL PACKAGE SPECIFICATION
LINEARITY DRAWING TEMPERATURE ORDERING TRANSPORT
PRODUCT ERROR (LSB) PACKAGE NUMBER(1) RANGE NUMBER(2) MEDIA
ADS7845E ±2 16-Lead SSOP 322 –40°C to +85°C ADS7845E Rails
"" "" "ADS7845E/2K5 Tape and Reel
NOTES: (1) For detailed drawing and dimension table, please see end of data sheet, or Appendix C of Burr-Brown IC Data Book. (2) Models with a slash (/) are
available only in Tape and Reel in the quantities indicated (e.g., /2K5 indicates 2500 devices per reel). Ordering 2500 pieces of “ADS7845E/2K5” will get a single
2500-piece Tape and Reel. For detailed Tape and Reel mechanical information, refer to Appendix B of Burr-Brown IC Data Book.
PACKAGE/ORDERING INFORMATION
1
2
3
4
5
6
7
8
+V
CC
UL
UR
LL
LR
GND
WIPER
AUXIN
DCLK
CS
DIN
BUSY
DOUT
PENIRQ
+V
CC
V
REF
16
15
14
13
12
11
10
9
ADS7845
#er sum—anum
®
4
ADS7845
TYPICAL PERFORMANCE CURVES
At TA = +25°C, +VCC = +2.7V, VREF = +2.5V, fSAMPLE = 125kHz, and fCLK = 16 • fSAMPLE = 2MHz, unless otherwise noted.
SUPPLY CURRENT vs +VCC
3.51.5 2 52.5 4
+VCC (V)
Supply Current (µA)
400
350
300
250
200
150
100
50 4.53
fCLOCK = 200kHz
VREF = +VCC
SUPPLY CURRENT vs TEMPERATURE
20–40 100–20 0 40
Temperature (°C)
Supply Current (µA)
400
350
300
250
200
150
100 60 80
POWER-DOWN SUPPLY CURRENT
vs TEMPERATURE
20–40 100–20 0 40
Temperature (°C)
Supply Current (nA)
140
120
100
80
60
40
20 60 80
MAXIMUM SAMPLE RATE vs +V
CC
3.51.5 2 52.5 4
+V
CC
(V)
Sample Rate (Hz)
1M
100k
10k
1k 4.53
V
REF
= +V
CC
12-Bit Mode
8-Bit Mode
CHANGE IN GAIN vs TEMPERATURE
20–40 100–20 0 40
Temperature (°C)
Delta from +25°C (LSB)
0.15
0.10
0.05
0.00
–0.05
–0.10
–0.15 60 80
CHANGE IN OFFSET vs TEMPERATURE
20–40 100–20 0 40
Temperature (°C)
Delta from +25°C (LSB)
0.6
0.4
0.2
0.0
–0.2
–0.4
–0.6 60 80
auRR-anawn
®
5ADS7845
TYPICAL PERFORMANCE CURVES (CONT)
At TA = +25°C, +VCC = +2.7V, VREF = +2.5V, fSAMPLE = 125kHz, and fCLK = 16 • fSAMPLE = 2MHz, unless otherwise noted.
REFERENCE CURRENT vs SAMPLE RATE
750 12525 50 100
Sample Rate (kHz)
Reference Current (µA)
14
12
10
8
6
4
2
0
REFERENCE CURRENT vs TEMPERATURE
20–40 100–20 0 40
Temperature (°C)
Reference Current (µA)
18
16
14
12
10
8
660 80
2
1.8
1.6
1.4
1.2
1
0.8
0.6
0.4
0.2
0
LSB Error
20 40 60 80 100 120 140 160 180 200
Sampling Rate (kHz)
MAXIMUM SAMPLING RATE vs R
IN
INL: R = 2k
INL: R = 500
DNL: R = 2k
DNL: R = 500
SWITCH ON RESISTANCE vs TEMPERATURE
(X+, Y+: +VCC to Pin; X–, Y–: Pin to GND)
20–40 100–20
UL
LL
40
Temperature (°C)
RON ()
16
14
12
10
8
6
4
260 800
UR
LR
SWITCH ON RESISTANCE vs +V
CC
(X+, Y+: +V
CC
to Pin; X–, Y–: Pin to GND)
3.5252.5
UL
LL LR
4
+V
CC
(V)
RON ()
16
14
12
10
8
6
4
24.53
UR
®
6
ADS7845
THEORY OF OPERATION
The ADS7845 is a classic Successive Approximation Reg-
ister (SAR) analog-to-digital (A/D) converter. The architec-
ture is based on capacitive redistribution which inherently
includes a sample/hold function. The converter is fabricated
on a 0.6µs CMOS process.
The basic operation of the ADS7845 is shown in Figure 1.
The device requires an external reference and an external
clock. It operates from a single supply of 2.0V to 5.25V. The
external reference can be any voltage between 1V and +VCC.
The value of the reference voltage directly sets the input
range of the converter. The average reference input current
depends on the conversion rate of the ADS7845.
The analog input to the converter is provided via the WIPER
input. In the measurement mode, the lower right corner of the
panel is connected to GND and the upper left corner is
connected to VCC. When the lower left corner is connected to
GND and the upper right corner is connected to VCC, a “Y”
measurement is made. When the lower left corner is con-
nected to VCC and the upper right corner is connected
to GND, a “X” measurement is made. By maintaining a
differential input to the converter and a differential reference
architecture, it is possible to negate the switch’s on-resistance
error (should this be a source of error for the particular
measurement).
ANALOG INPUT
Figure 2 shows a block diagram of the input multiplexer on
the ADS7845, the differential input of the A/D converter, and
the converter’s differential reference. Table I and Table II
show the relationship between the A2, A1, A0, and SER/DFR
control bits and the configuration of the ADS7845. The
control bits are provided serially via the DIN pin—see the
Digital Interface section of this data sheet for more details.
When the converter enters the hold mode, the voltage differ-
ence between the +IN and –IN inputs (see Figure 2) is
captured on the internal capacitor array. The input current on
the analog inputs depends on the conversion rate of the
device. During the sample period, the source must charge the
internal sampling capacitor (typically 25pF). After the ca-
pacitor has been fully charged, there is no further input
current. The rate of charge transfer from the analog source to
the converter is a function of conversion rate.
A2 A1 A0 DRV1 DRV2 AUXIN
INTERRUPT
–IN(1) X POSITION Y POSITION +REF(1) –REF(1)
0 0 1 ON GND OFF ON +VREF GND
1 0 1 ON GND ON OFF +VREF GND
0 1 0 ON GND OFF OFF +VREF GND
1 1 0 DOUT GND OFF OFF +VREF GND
TABLE I. Input Configuration—Single-Ended Reference Mode (SER/DFR HIGH).
NOTE: (1) Internal node, for clarification only—not directly accessible by the user.
A2 A1 A0 DRV1 DRV2 AUXIN
INTERRUPT
–IN(1) X SWITCHES Y SWITCHES +REF(1) –REF(1)
0 0 1 ON LR OFF ON UL LR
1 0 1 ON LR ON OFF UL LR
0 1 0 ON GND OFF OFF +VREF GND
1 1 0 DOUT GND OFF OFF +VREF GND
NOTE: (1) Internal node, for clarification only—not directly accessible by the user.
TABLE II. Input Configuration—Differential Reference Mode (SER/DFR LOW).
FIGURE 1. Basic Operation of the ADS7845.
+V
CC
UL
UR
LL
LR
GND
WIPER
AUXIN
1
2
3
4
5
6
7
8
16
15
14
13
12
11
10
9
DCLK
CS
DIN
BUSY
DOUT
PENIRQ
+V
CC
V
REF
Serial/Conversion Clock
Chip Select
Serial Data In
Converter Status
Serial Data Out
+
1µF
to
10µF
(Optional)
+2.7V to +5V
ADS7845
Auxiliary Input
WIPER
0.1µF
Pen Interrupt
External reference required
with auxiliary input. Otherwise,
NC in differential mode or
V
CC
or external V
REF
in
single-ended mode.
100k(optional)
0.1µF
3% 1F 2 § gmgmgwgw a a Vfih‘vEMM/W N auRR-anawn
®
7ADS7845
FIGURE 2. Simplified Diagram of ADS7845 Input and Panel Drivers.
REFERENCE INPUT
The voltage difference between +REF and –REF (see Figure
2) sets the analog input range. The ADS7845 will operate
with a reference in the range of 1V to +VCC. There are several
critical items concerning the reference input and its wide
voltage range. As the reference voltage is reduced, the analog
voltage weight of each digital output code is also reduced.
This is often referred to as the Least Significant Bit (LSB)
size and is equal to the reference voltage divided by 4096.
Any offset or gain error inherent in the A/D converter will
appear to increase, in terms of LSB size, as the reference
voltage is reduced. For example, if the offset of a given
converter is 2 LSBs with a 2.5V reference, it will typically be
5 LSBs with a 1V reference. In each case, the actual offset of
the device is the same, 1.22mV. With a lower reference
voltage, more care must be taken to provide a clean layout
including adequate bypassing, a clean (low noise, low ripple)
power supply, a low-noise reference, and a low-noise input
signal.
The voltage into the VREF input is not buffered and directly
drives the capacitor digital-to-analog converter (CDAC) por-
tion of the ADS7845. Typically, the input current is 13µA
with VREF = 2.5V and fSAMPLE = 125kHz. This value will vary
by a few microamps depending on the result of the conver-
sion. The reference current diminishes directly with both
conversion rate and reference voltage. As the current from the
reference is drawn on each bit decision, clocking the con-
verter more quickly during a given conversion period will not
reduce overall current drain from the reference.
There is also a critical item regarding the reference when
making measurements where the switch drivers are on. For
this discussion, it’s useful to consider the basic operation of
the ADS7845 as shown in Figure 1. This particular appli-
cation shows the device being used to digitize a resistive
touch screen. A measurement of the current Y position of
the pointing device is made with the WIPER input to the
A/D converter, turning on the UL and UR drivers to VCC,
grounding LL and LR, and digitizing the voltage on the
WIPER (see Figure 3 for a block diagram).
FIGURE 3. Simplified Diagram of Single-Ended Reference
(SER/DFR HIGH).
A/D CONVERTER
REF
+REF Drivers
+IN
IN
LL
LR
GND
SER/DFR
(Shown LOW)
UR
UL
+V
CC
PENIRQ V
REF
WIPER
AUXIN
A/D Converter
+V
CC
GND
V
REF HI
WIPER
UR
LR
UL
LL
V
REF LO
GND
GND
GND+V
CC
IN
LOW
4: Hi] m:
®
8
ADS7845
Under the situation outlined so far, it would not be possible
to achieve a zero volt input or a full-scale input regardless of
where the pointing device is on the touch screen because
some voltage is lost across the internal switches. In addition,
the internal switch resistance is unlikely to track the resis-
tance of the touch screen, providing an additional source of
error.
This situation can be remedied as shown in Figure 4. By
setting the SER/DFR bit LOW, the +REF and –REF inputs
are connected directly to Y+ and Y–. This makes the analog-
to-digital conversion ratiometric. The result of the conver-
sion is always a percentage of the external resistance, re-
gardless of how it changes in relation to the on-resistance of
the internal switches. NOTE: There is an important consid-
eration regarding power dissipation when using the
ratiometric mode of operation. See the Power Dissipation
section for more details.
processor and the converter consists of 8 clock cycles. One
complete conversion can be accomplished with three serial
communications, for a total of 24 clock cycles on the DCLK
input.
The first 8 clock cycles are used to provide the control byte
via the DIN pin. When the converter has enough information
about the following conversion to set the input multiplexer,
switches, and reference inputs appropriately, the converter
enters the acquisition (sample) mode and, if needed, the
internal switches are turned on. After three more clock
cycles, the control byte is complete and the converter enters
the conversion mode. At this point, the input sample/hold
goes into the hold mode and the internal switches may
turn off. The next 12 clock cycles accomplish the actual
analog-to-digital conversion. If the conversion is ratiometric
(SER/DFR LOW), the internal switches are on during the
conversion. A 13th clock cycle is needed for the last bit of
the conversion result. Three more clock cycles are needed to
complete the last byte (DOUT will be LOW). These will be
ignored by the converter.
Control Byte
Also shown in Figure 5 is the placement and order of the
control bits within the control byte. Tables III and IV give
detailed information about these bits. The first bit, the ‘S’ bit,
must always be HIGH and indicates the start of the control
byte. The ADS7845 will ignore inputs on the DIN pin until
the start bit is detected. The next three bits (A2 - A0) select
the active panel drivers (see Tables I and II and Figure 2).
The MODE bit determines the number of bits for each
conversion, either 12 bits (LOW) or 8 bits (HIGH).
The SER/DFR bit controls the reference mode: either single-
ended (HIGH) or differential (LOW). (The differential mode
is also referred to as the ratiometric conversion mode.) In
FIGURE 4. Simplified Diagram of Differential Reference
(SER/DFR LOW).
As a final note about the differential reference mode, it must
be used with +VCC as the source of the +REF voltage and
cannot be used with VREF. It is possible to use a high
precision reference on VREF and single-ended reference
mode for measurements which do not need to be ratiometric.
Or, in some cases, it could be possible to power the con-
verter directly from a precision reference. Most references
can provide enough power for the ADS7845, but they might
not be able to supply enough current for the external load
(such as a resistive touch screen).
DIGITAL INTERFACE
Figure 5 shows the typical operation of the ADS7845’s digital
interface. This diagram assumes that the source of the digital
signals is a microcontroller or digital signal processor with
a basic serial interface. Each communication between the
BIT NAME DESCRIPTION
7 S Start Bit. Control byte starts with first HIGH bit on
DIN. A new control byte can start every 15th clock
cycle in 12-bit conversion mode or every 11th clock
cycle in 8-bit conversion mode.
6 - 4 A2 - A0 Channel Select Bits. Along with the SER/DFR bit,
these bits control the setting of the multiplexer input,
switches, and reference inputs, as detailed in Tables
I and II.
3 MODE 12-Bit/8-Bit Conversion Select Bit. This bit controls
the number of bits for the following conversion: 12
bits (LOW) or 8 bits (HIGH).
2 SER/DFR Single-Ended/Differential Reference Select Bit. Along
with bits A2 - A0, this bit controls the setting of the
multiplexer input, switches, and reference inputs, as
detailed in Tables I and II.
1 - 0 PD1 - PD0 Power-Down Mode Select Bits. See Table V for
details.
TABLE IV.Descriptions of the Control Bits within the
Control Byte.
BIT 7 BIT 6 BIT 5 BIT 4 BIT 3 BIT 2 BIT 1 BIT 0
(MSB) (LSB)
S A2 A1 A0 MODE
SER/DFR
PD1 PD0
TABLE III. Order of the Control Bits in the Control Byte.
A/D Converter
+V
CC
GND
V
REF HI
WIPER
UR
LR
UL
LL
V
REF LO
IN
LO
GND
+V
CC
GND
GND+V
CC
PD1 PDO PENIRO DESCRIPTION ”fill
®
9ADS7845
single-ended mode, the converter’s reference voltage is
always the difference between the VREF and GND pins. In
differential mode, the reference voltage is the difference
between the currently enabled switches. See Tables I and II
and Figures 2 through 4 for more information. The last two
bits (PD1 - PD0) select the power- down mode as shown in
Table V. If both inputs are HIGH, the device is always
powered up. If both inputs are LOW, the device enters a
power-down mode between conversions. When a new con-
version is initiated, the device will resume normal operation
instantly—no delay is needed to allow the device to power
up and the very first conversion will be valid. There are two
power-down modes: one where PENIRQ is disabled and
one where it is enabled.
PD1 PD0 PENIRQ DESCRIPTION
0 0 Enabled Power-down between conversions. When each
conversion is finished, the converter enters a
LOW power mode. At the start of the next con-
version, the device instantly powers up to full
power. There is no need for additional delays to
assure full operation and the very first conversion
is valid. The LR– switch is on while in power-down.
0 1 Disabled Same as mode 00, except PENIRQ is disabled.
The LR– switch is off while in power-down mode.
1 0 Disabled Reserved for future use.
1 1 Disabled No power down between conversions, device is
always powered.
FIGURE 5. Conversion Timing, 24 Clocks per Conversion, 8-Bit Bus Interface. No DCLK Delay Required with Dedicated
Serial Port.
TABLE V. Power-Down Selection.
FIGURE 6. Conversion Timing, 16 Clocks per Conversion, 8-Bit Bus Interface. No DCLK Delay Required with Dedicated
Serial Port.
1
DCLK
CS
81
11
DOUT
BUSY
S
DIN
CONTROL BITS
S
CONTROL BITS
1098765 43210 11 10 9
81 18
t
ACQ
AcquireIdle Conversion Idle
1
DCLK
CS
81
11
DOUT
BUSY
DRIVERS 1 AND 2(1)
(SER/DFR HIGH)
DRIVERS 1 AND 2(1, 2)
(SER/DFR LOW)
(MSB)
(START)
(LSB)
A2S
ON
ON
OFF OFF
OFF OFF
DIN
A1 A0
MODE SER/
DFR
PD1 PD0
1098765 4 3210 Zero Filled...
81 8
NOTES: (1) For Y Position, Driver 1 is ON and Driver 2 is OFF. For X Position, Driver 1 is OFF and Driver 2 is ON. LR
will turn on when power-down mode is entered and PD1, PD0 = 00B. (2) Drivers will remain on if power-down mode is
11B (no power down) until selected input channel, reference mode, or power-down mode is changed, or CS is HIGH.
,fi ,_ C: WWW/D w ~41 I a * W “ ,—,—E~,—H_ ’7 W ‘II—I—I—I—I—m—I—I I—I—I—v—v—FM—I—I l_l_l_l_l -| IIIIIIIIIHH |||||||||||
®
10
ADS7845
16 Clocks per Conversion
The control bits for conversion n+1 can be overlapped with
conversion ‘n’ to allow for a conversion every 16 clock
cycles, as shown in Figure 6. This figure also shows possible
serial communication occurring with other serial peripherals
between each byte transfer between the processor and the
converter. This is possible provided that each conversion
completes within 1.6ms of starting. Otherwise, the signal
that has been captured on the input sample/hold may droop
enough to affect the conversion result. Note that the ADS7845
is fully powered while other serial communications are
taking place during a conversion.
Digital Timing
Figure 7 and Table VI provide detailed timing for the digital
interface of the ADS7845.
15 Clocks per Conversion
Figure 8 provides the fastest way to clock the ADS7845.
This method will not work with the serial interface of most
microcontrollers and digital signal processors as they are
generally not capable of providing 15 clock cycles per serial
transfer. However, this method could be used with Field
Programmable Gate Arrays (FPGAs) or Application Spe-
cific Integrated Circuits (ASICs). This effectively increases
the maximum conversion rate of the converter beyond the
values given in the Specification table, which assume 16
clock cycles per conversion.
SYMBOL DESCRIPTION MIN TYP MAX UNITS
tACQ Acquisition Time 1.5 µs
tDS DIN Valid Prior to DCLK Rising 100 ns
tDH DIN Hold After DCLK HIGH 10 ns
tDO DCLK Falling to DOUT Valid 200 ns
tDV CS Falling to DOUT Enabled 200 ns
tTR CS Rising to DOUT Disabled 200 ns
tCSS CS Falling to First DCLK Rising 100 ns
tCSH CS Rising to DCLK Ignored 0 ns
tCH DCLK HIGH 200 ns
tCL DCLK LOW 200 ns
tBD DCLK Falling to BUSY Rising 200 ns
tBDV CS Falling to BUSY Enabled 200 ns
tBTR CS Rising to BUSY Disabled 200 ns
TABLE VI. Timing Specifications (+VCC = +2.7V and
Above, TA = –40°C to +85°C, CLOAD = 50pF).
FIGURE 7. Detailed Timing Diagram.
FIGURE 8. Maximum Conversion Rate, 15 Clocks per Conversion.
PD0
t
BDV
t
DH
t
CH
t
CL
t
DS
t
CSS
t
DV
t
BD
t
BD
t
TR
t
BTR
t
D0
t
CSH
DCLK
CS
11
DOUT
BUSY
DIN
10
1
DCLK
CS
11
DOUT
BUSY
A2S
DIN
A1 A0
MODE SGL/
DIF
PD1 PD0
109876543210 111098765432
A1 A0
15 1 15 1
A2SA1A0
MODE SGL/
DIF
PD1 PD0
A2S
auRR annwn
®
11 ADS7845
Data Format
The ADS7845 output data is in Straight Binary format as
shown in Figure 9. This figure shows the ideal output code
for the given input voltage and does not include the effects
of offset, gain, or noise.
FIGURE 9. Ideal Input Voltages and Output Codes.
8-Bit Conversion
The ADS7845 provides an 8-bit conversion mode that can
be used when faster throughput is needed and the digital
result is not as critical. By switching to the 8-bit mode, a
conversion is complete four clock cycles earlier. This could
be used in conjunction with serial interfaces that provide 12-
bit transfers or two conversions could be accomplished with
three 8-bit transfers. Not only does this shorten each conver-
sion by four bits (25% faster throughput), but each conver-
sion can actually occur at a faster clock rate. This is because
the internal settling time of the ADS7845 is not as critical—
settling to better than 8 bits is all that is needed. The clock
rate can be as much as 50% faster. The faster clock rate and
fewer clock cycles combine to provide a 2x increase in
conversion rate.
POWER DISSIPATION
There are two major power modes for the ADS7845: full power
(PD1 - PD0 = 11B) and auto power-down (PD1 - PD0 = 00B).
When operating at full speed and 16-clocks per conversion (as
shown in Figure 6), the ADS7845 spends most of its time
acquiring or converting. There is little time for auto power-
down, assuming that this mode is active. Therefore, the differ-
ence between full power mode and auto power-down is negli-
gible. If the conversion rate is decreased by simply slowing the
frequency of the DCLK input, the two modes remain approxi-
mately equal. However, if the DCLK frequency is kept at the
maximum rate during a conversion but conversions are simply
done less often, the difference between the two modes is
dramatic.
Figure 10 shows the difference between reducing the DCLK
frequency (“scaling” DCLK to match the conversion rate) or
maintaining DCLK at the highest frequency and reducing
the number of conversions per second. In the later case, the
converter spends an increasing percentage of its time in
power-down mode (assuming the auto power-down mode is
active).
Another important consideration for power dissipation is the
reference mode of the converter. In the single-ended refer-
ence mode, the converter’s internal switches are on only
when the analog input voltage is being acquired (see Figure
5). Thus, the external device, such as a resistive touch
screen, is only powered during the acquisition period. In the
differential reference mode, the external device must be
powered throughout the acquisition and conversion periods
(see Figure 5). If the conversion rate is high, this could
substantially increase power dissipation.
LAYOUT
The following layout suggestions should provide the most
optimum performance from the ADS7845. However, many
portable applications have conflicting requirements con-
cerning power, cost, size, and weight. In general, most
portable devices have fairly “clean” power and grounds
because most of the internal components are very low
power. This situation would mean less bypassing for the
converter’s power and less concern regarding grounding.
Still, each situation is unique and the following suggestions
should be reviewed carefully.
For optimum performance, care should be taken with the
physical layout of the ADS7845 circuitry. The basic SAR
architecture is sensitive to glitches or sudden changes on the
power supply, reference, ground connections, and digital
inputs that occur just prior to latching the output of the
analog comparator. Thus, during any single conversion for
an ‘n-bit’ SAR converter, there are n ‘windows’ in which
Output Code
0V
FS = Full-Scale Voltage = V
REF(1)
1 LSB = V
REF(1)
/4096
FS – 1 LSB
11...111
11...110
11...101
00...010
00...001
00...000
1 LSB
NOTES: (1) Reference voltage at converter: +REF–(–REF). See Figure 2.
(2) Input voltage at converter, after multiplexer: +IN–(–IN). See Figure 2
Input Voltage
(2)
(V)
FIGURE 10. Supply Current vs Directly Scaling the Fre-
quency of DCLK with Sample Rate or Keeping
DCLK at the Maximum Possible Frequency.
10k 100k1k 1M
f
SAMPLE
(Hz)
Supply Current (µA)
100
10
1
1000
f
CLK
= 2MHz
f
CLK
= 16 • f
SAMPLE
T
A
= 25°C
+V
CC
= +2.7V
®
12
ADS7845
large external transient voltages can easily affect the conver-
sion result. Such glitches might originate from switching
power supplies, nearby digital logic, and high power de-
vices. The degree of error in the digital output depends on
the reference voltage, layout, and the exact timing of the
external event. The error can change if the external event
changes in time with respect to the DCLK input.
With this in mind, power to the ADS7845 should be clean
and well bypassed. A 0.1µF ceramic bypass capacitor should
be placed as close to the device as possible. A 1µF to 10µF
capacitor may also be needed if the impedance of the
connection between +VCC and the power supply is high.
The reference should be similarly bypassed with a 0.1µF
capacitor. If the reference voltage originates from an op
amp, make sure that it can drive the bypass capacitor without
oscillation. The ADS7845 draws very little current from the
reference on average, but it does place larger demands on the
reference circuitry over short periods of time (on each rising
edge of DCLK during a conversion).
The ADS7845 architecture offers no inherent rejection of
noise or voltage variation in regards to the reference input.
This is of particular concern when the reference input is tied
to the power supply. Any noise and ripple from the supply
will appear directly in the digital results. While high fre-
quency noise can be filtered out, voltage variation due to line
frequency (50Hz or 60Hz) can be difficult to remove.
The GND pin should be connected to a clean ground point.
In many cases, this will be the “analog” ground. Avoid
connections which are too near the grounding point of a
microcontroller or digital signal processor. If needed, run a
ground trace directly from the converter to the power supply
entry or battery connection point. The ideal layout will
include an analog ground plane dedicated to the converter
and associated analog circuitry.
In the specific case of use with a resistive touch screen, care
should be taken with the connection between the converter
and the touch screen. Since resistive touch screens have
fairly low resistance, the interconnection should be as short
and robust as possible. Longer connections will be a source
of error, much like the on-resistance of the internal switches.
Likewise, loose connections can be a source of error when
the contact resistance changes with flexing or vibrations.
PENIRQ Output
The pen interrupt output function is detailed in Figure 11. By
connecting a pull-up resistor to VCC (typically 100k), the
PENIRQ output is HIGH. While in the power-down mode,
with PD0 = PD1 = 0, the lower-right panel corner is
connected to GND and the PENIRQ output is connected to
the WIPER input. When the panel is touched, the PENIRQ
output goes LOW, due to the current path through the panel
to GND, initiating an interrupt to the processor. During the
measurement cycles for X and Y position, the PENIRQ
output diode will be internally connected to GND and the
WIPER disconnected from the PENIRQ diode to eliminate
any leakage current from the pull-up resistor to flow through
the WIPER, thus causing no errors.
In addition, when the DIN has selected A2 = 1, A1 = 1,
A0 = 0, and the ADS7845 is commanded into the power-
down mode (PD0 and PD1 = 0) and CS is LOW (when CS
is HI, the DOUT line is high impedance), the DOUT will be
LOW (all “0”s) during no touch and HI (all “1”s) when the
panel is touched. This feature eliminates the need for an
additional port to detect panel touch. Since all panels have
end resistance, all “0”s and all “1”s are an unused set of
codes.
FIGURE 11. PENIRQ Functional Block Diagram.
+V
CC
100k
UR
OFFOFF
OFF
LR
ON
WIPER
UR, LL
Driver
PENIRQ
UL
LL
l TEXAS INSTRUMENTS REEL DIMENSIONS TAPE DIMENSIONS ’ I+K0 '«PI» Reel Diame|er AD Dimension deSIgned Io accommodate me componem wIdIh E0 Dimension desIgned Io eeeemmodaIe me component Iengm K0 Dlmenslun desIgned to accommodate me componem Ihlckness 7 w Overall with loe earner cape i p1 Pitch between successwe cavIIy cemers f T Reel Width (W1) QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE O O O D O O D O SprockeIHoles ,,,,,,,,,,, ‘ User Direcllon 0' Feed Pocket Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
ADS7845E/2K5 SSOP DBQ 16 2500 330.0 12.4 6.4 5.2 2.1 8.0 12.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 1
l TEXAS INSTRUMENTS TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
ADS7845E/2K5 SSOP DBQ 16 2500 367.0 367.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 2
l TEXAS INSTRUMENTS T - Tube height| L - Tube length l ,g + w-Tuhe _______________ _ ______________ width 47 — B - Alignment groove width
TUBE
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
ADS7845E DBQ SSOP 16 75 506.6 8 3940 4.32
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 3
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated