SACB Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
HF|:I'M®O ‘—
Transient Voltage Suppression Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/27/16
Surface Mount – 500W > SACB series
SACB series is designed specifically to protect sensitive
electronic equipment from voltage transients induced by
lightning and other transient voltage events.
Description
TVS devices are ideal for the protection of I/O Interfaces,
VCC bus and other vulnerable circuits used in Telecom,
Computer, Industrial and Consumer electronic
applications.
Applications
Features
Maximum Ratings and Thermal Characteristics
(TA=25OC unless otherwise noted)
500W peak pulse power
capability at 10/1000μs
waveform, repetition rate
(duty cycles):0.01%
• For surface mounted
applications in order to
optimize board space
• Low profile package
• Built-in strain relief
Typical failure mode is
short from over-specified
voltage or current
Whisker test is conducted
based on JEDEC
JESD201A per its table 4a
and 4c
IEC-61000-4-2 ESD
30kV(Air), 30kV (Contact)
ESD protection of data
lines in accordance with
IEC 61000-4-2
EFT protection of data
lines in accordance with
IEC 61000-4-4
VBR @ TJ= VBR@25°C
x (1+αT x (TJ - 25))
(αT:Temperature
Coefficient, typical value
is 0.1%)
Glass passivated chip
junction
Fast response time:
typically less than 1.0ps
from 0V to BV min
Excellent clamping
capability
Low incremental surge
resistance
High temperature
to reflow soldering
guaranteed: 260°C/40sec
Plastic package is
flammability rated V-0 per
Underwriters Laboratories
Meet MSL level1, per
J-STD-020, LF maximun
peak of 260°C
Matte tin lead–free plated
• Halogen free and RoHS
compliant
• Pb-free E3 means 2nd
level interconnect is
Pb-free and the terminal
finish material is tin(Sn)
(IPC/JEDEC J-STD-
609A.01)
Parameter Symbol Value Unit
Peak Pulse Power Dissipation at
TL=25OC by 10/1000μs Waveform
(fig.1)( Note 1)
PPPM 500 W
Power Dissipation on Infinite Heat
Sink at TL=50ºC PD3.0 W
Operating Temperature Range TJ-65 to 150 °C
Storage Temperature Range TSTG -65 to 175 °C
Note:
1. Non-repetitive current pulse , per Fig. 3 and derated above TJ (initial) = 25OC per Fig. 2.
Agency Approvals
AGENCY AGENCY FILE NUMBER
E230531
SACB Series
Uni-directional
RoHS
Pb
e3
Datasheet
Additional Infomarion
Resources
Samples
% Litteltuse” ExnevhxeADnlled \ AnswevxDelweved /_ <—> u mum: qulor'v ascemedty an
Transient Voltage Suppression Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/27/16
Surface Mount – 500W > SACB series
Electrical Characteristics (TA=25°C unless otherwise noted)
Part
Number
Marking
Code
Stand-Off
Voltage VR
(V)
Minimum
Breakdown
Voltage at IT
=1.0MA
VBR(V)
Maximum
Reverse
Leakage at
IR@ VR
(uA)
Maximum
Clamping
Voltage at
IPP=5.0A
VC(V)
Maximum
Peak
Pulse
Current per
(Fig.3)
IPP(A)
Maximum
Junction
Capacitance
at
0 Volts (pF)
Working
Inverse
Blocking
Voltage
VWIB(V)
Inverse
Blocking
Leakage
Current at
VWIB@ IIB
(mA)
Peak Inverse
Blocking
Voltage VPIB
(V)
Agency
Approval
SACB5.0 SKE 5.0 7.60 300 10.0 44.0 45 75 1.0 100 X
SACB6.0 SKG 6.0 7.90 300 11.2 41.0 45 75 1.0 100 X
SACB7.0 SKM 7.0 8.33 300 12.6 38.0 45 75 1.0 100 X
SACB8.0 SKR 8.0 8.89 100 13.4 36.0 45 75 1.0 100 X
SACB8.5 SKT 8.5 9.44 50 14.0 34.0 45 75 1.0 100 X
SACB10 SKX 10.0 11.10 5 16.3 29.0 45 75 1.0 100 X
SACB12 SLE 12.0 13.30 5 19.0 25.0 45 75 1.0 100 X
SACB15 SLM 15.0 16.70 5 23.6 20.0 45 75 1.0 100 X
SACB18 SLT 18.0 20.00 5 28.8 15.0 45 75 1.0 100 X
SACB22 SLX 22.0 24.40 5 35.4 14.0 45 75 1.0 100 X
SACB26 SME 26.0 28.90 5 42.3 11.1 45 75 1.0 100 X
SACB30 SMK 30.0 33.30 5 48.6 10.0 45 75 1.0 100 X
SACB36 SMP 36.0 40.00 5 60.0 8.6 45 75 1.0 100 X
SACB45 SMV 45.0 50.00 5 77.0 6.8 45 150 1.0 200 X
SACB50 SMZ 50.0 55.50 5 88.0 5.8 45 150 1.0 200 X
Ratings and Characteristic Curves (TA=25°C unless otherwise noted
Low Capacitance
Application Note: Device must be used with two
units in parallel, opposite in polarity as shown in
circuit for AC signal line protection.
Figure 4 - AC Line Protection Application
0.1
1
10
100
0.001
0.01
0.1
1
I
PPM
- Peak Pulse Power (kW)
t
d
- Pulse Width (ms)
30
µ
Current Waveforms
Square
P
PK
td=7tp
td
td
P
PK
Half Sine
Impulse
td
P
PK ".5" Exponential
Decay
Ratings and Characteristic Curves (TA= 25°C unless otherwise noted)
IPPM- Peak Pulse Current, % IRSM
0
0
50
100
150
1.0 2.0 3.0 4.0
tr=10µsec
Peak Value
IPPM
IPPM
2
TJ=25°C
Pulse Width(td) is defined
as the point where the peak
current decays to 50% of IPPM
10/1000µsec. Waveform
as defined by R.E.A
td
t-Time (ms)
Half Value
IPPM ( )
Figure 1 - Peak Pulse Power Rating Curve
Figure 3 - Pulse Waveform
Figure 2 - Peak Pulse Power Derating Curve
0
20
40
60
80
100
0255075100 125 175
Peak Pulse Power (P
PP) or Current (IPP)
Derating in Percentage
%
150
TJ - Initial Junction Temperature (ºC)
tteltusg" % % A fif—WF L f4 ”if ‘4‘ :H
Transient Voltage Suppression Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/27/16
Surface Mount – 500W > SACB series
Physical Specifications
Weight 0.003oz., 0.093g
Case JEDEC DO-214AA molded plastic body
over glass passivated junction.
Polarity Color band denotes cathode except
Bidirectional
Terminal Matte Tin-plated leads. Solderable per
JESD22-B102.
Dimensions
Soldering Parameters
Temperature (T)
Time (t)
Ts(min)
Ts(max)
TL
TP
ts
Preheat
tL
tp
Ramp-up Critical Zone
TL to TP
Ramp-down
t 25˚C to Peak
25˚C
Reflow Condition Lead–free
assembly
Pre Heat
- Temperature Min (Ts(min)) 150°C
- Temperature Max (Ts(max)) 200°C
- Time (min to max) (ts) 60 – 180 secs
Average ramp up rate (Liquidus Temp (TA)
to peak 3°C/second max
TS(max) to TA - Ramp-up Rate 3°C/second max
Reflow - Temperature (TA) (Liquidus) 217°C
- Time (min to max) (ts) 60 – 150 seconds
Peak Temperature (TP) 260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP) 8 minutes Max.
Do not exceed 260°C
Flow/Wave Soldering (Solder Dipping)
Peak Temperature : 265OC
Dipping Time : 10 seconds
Soldering : 1 time
A
D
EG
F
H
C
B
Cathode Band
Dimension in inches and (millimeters)
DO-214AA (SMB J-Bend)
Dimensions
Inches Millimeters
Min Max Min Max
A 0.077 0.086 1.950 2.200
B 0.160 0.180 4.060 4.570
C 0.130 0.155 3.300 3.940
D 0.084 0.096 2.130 2.440
E 0.030 0.060 0.760 1.520
F - 0.008 - 0.203
G 0.205 0.220 5.210 5.590
H 0.006 0.012 0.152 0.305
3
3
Environmental Specifications
High Temp. Storage JESD22-A103
HTRB JESD22-A108
Temperature Cycling JESD22-A104
MSL JEDEC-J-STD-020, Level 1
H3TRB JESD22-A101
RSH JESD22-A111
oéé>ooo oooo< ooooo="" ,="">ooc EEWWDDD ooooo.
Transient Voltage Suppression Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/27/16
Surface Mount – 500W > SACB series
Part Numbering System
Packaging
Part number Component
Package Quantity Packaging
Option Packaging Specification
SACBXX DO-214AA 3000 Tape & Reel - 12mm tape/13” reel EIA STD RS-481
SACB XX
Series Type Stand Off Voltage
Part Marking System
Transient
Voltage
Suppressor
Diode
Schematic
Tape and Reel Specification
0.47
(12.0)
0.315
(8.0)
0.157
(4.0)
0.49
(12.5)
0.80 (20.2)
Arbor Hole Dia.
13.0 (330)
Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
Cathode
F
XX
YMXXX
Marking Code
Trace Code Marking
Y:Year Code
M: Month Code
XXX: Lot Code
Littelfuse Logo
Cathode Band

Products related to this Datasheet

TVS DIODE 15VWM 23.6VC SMB
Available Quantity: 6,000
Unit Price: 0.24179
TVS DIODE 10VWM 16.3VC SMB
Available Quantity: 3,000
Unit Price: 0.24179
TVS DIODE 5VWM 10VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 12VWM 19VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 5VWM 10VC SMB
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 12VWM 19VC SMB
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 5VWM 10VC SMB
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 12VWM 19VC SMB
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 18VWM 28.8VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 22VWM 35.4VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 26VWM 42.3VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 30VWM 48.6VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 36VWM 60VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 45VWM 77VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 50VWM 88VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 6VWM 11.2VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 7VWM 12.6VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 8VWM 13.4VC DO214AA
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 8.5VWM 14VC SMB
Available Quantity: 0
Unit Price: 0.24179
TVS DIODE 10VWM 16.3VC SMB
Available Quantity: 3,012
Unit Price: 0.63
TVS DIODE 15VWM 23.6VC SMB
Available Quantity: 10,317
Unit Price: 0.63
TVS DIODE 22VWM 35.4VC SMB
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 26VWM 42.3VC SMB
Available Quantity: 2,990
Unit Price: 0.63
TVS DIODE 30VWM 48.6VC SMB
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 36VWM 60VC SMB
Available Quantity: 12
Unit Price: 0.63
TVS DIODE 45VWM 77VC SMB
Available Quantity: 5,117
Unit Price: 0.63
TVS DIODE 50VWM 88VC SMB
Available Quantity: 0
Unit Price: 0.63
TVS DIODE 6VWM 11.2VC SMB
Available Quantity: 2,000
Unit Price: 0.63
TVS DIODE 7VWM 12.6VC SMB
Available Quantity: 4
Unit Price: 0.63
TVS DIODE 8VWM 13.4VC DO214AA
Available Quantity: 0
Unit Price: 0