SMD2165-25000 Datasheet by Chip Quik Inc.

Tesfi req u TD-OO4 or other ments as stated Coalition (EICC) No 1907/2006 No other SVHC present
Datasheet revision 1.3 www.chipquik.com
Sn63/Pb37 Solder Spheres for BGAs
Product Highlights
Chip Quik® BGA solder spheres are manufactured from virgin materials to meet or exceed the requirements of building or
repairing BGA packages. Chip Quik® BGA solder spheres also exceed both the IPC and MIL standards for purity levels and
size tolerances. Nominal sizes are available from 8 to 30 mil.
Product Specifications
PartNumber Alloy MeltingPoint Diameter Quantity(byweight)
SMD2140
Sn63/Pb37 183°C(361°F)
0.008"(0.2mm) 250,000
SMD2140‐25000 25,000
SMD2150 0.010"(0.25mm) 250,000
SMD2150‐25000 25,000
SMD2165 0.012"(0.3mm) 250,000
SMD2165‐25000 25,000
SMD2170 0.014"(0.35mm) 250,000
SMD2170‐25000 25,000
SMD2180 0.016"(0.4mm) 250,000
SMD2180‐25000 25,000
SMD2185 0.018"(0.45mm) 250,000
SMD2185‐25000 25,000
SMD2190 0.020"(0.5mm) 250,000
SMD2190‐25000 25,000
SMD2195 0.022"(0.55mm) 250,000
SMD2195‐25000 25,000
SMD2200 0.024"(0.6mm) 250,000
SMD2200‐25000 25,000
SMD2205 0.025"(0.63mm) 250,000
SMD2205‐25000 25,000
SMD2215 0.030"(0.76mm) 250,000
SMD2215‐25000 25,000
Shelf Life: >24 months
Test Results
Test J-STD-004 or other
requirements as stated
Test Requirement Result
Conflict Minerals Compliance Electronic Industry Citizenship
Coalition
(
EICC
)
Compliant
REACH Compliance Articles 33 and 67 of Regulation (EC)
No 1907/2006
Contains Lead (Pb) CAS# 7439-92-1
No other SVHC presen
t
Conforms to the following Industry Standards:
J-STD-006C, Amendments 1 & 2 (Solder Alloys and Fluxed/Non-Fluxed Solders): Yes
RoHS 2 Directive 2011/65/EU: No
1 © 1994-2018 Chip Quik® Inc.
S
SM
MD
D2
21
16
65
5-
-2
25
50
00
00
0
Additional Alloys Available
PartNumber Alloy MeltingPoint Diameter Quantity(byweight)
SMD2016
Sn96.5/Ag3.0/Cu0.5 217‐220°C(423‐428°F)
0.008"(0.2mm) 250,000
SMD2016‐25000 25,000
SMD2020 0.010"(0.25mm) 250,000
SMD2020‐25000 25,000
SMD2024 0.012"(0.3mm) 250,000
SMD2024‐25000 25,000
SMD2028 0.014"(0.35mm) 250,000
SMD2028‐25000 25,000
SMD2032 0.016"(0.4mm) 250,000
SMD2032‐25000 25,000
SMD2036 0.018"(0.45mm) 250,000
SMD2036‐25000 25,000
SMD2040 0.020"(0.5mm) 250,000
SMD2040‐25000 25,000
SMD2050 0.024"(0.6mm) 250,000
SMD2050‐25000 25,000
SMD2055 0.025"(0.63mm) 250,000
SMD2055‐25000 25,000
SMD2060 0.030"(0.76mm) 250,000
SMD2060‐25000 25,000
2 © 1994-2018 Chip Quik® Inc.