USD

3032 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
fi'adafruit —m.um,uu
Microsoft Azure IoT Starter Kit w/ Adafruit
Feather HUZZAH
PRODUCT ID: 3032
Description
In collaboration with Microsoft, Adafruit's releasing IoT Starter Kits with boards,
sensors, and components that are 'Azure Certified for IoT.'
Azure is Microsoft's cloud solution for IoT projects that's a comprehensive and flexible
program from the Microsoft team that they're extending into the open source hardware
world. This starter kit includes a pre-soldered Adafruit Feather HUZZAH
with ESP8266 WiFi and some sensors and components to get you started on your IoT
journey.
Feather is a development board from Adafruit that, like its namesake, is thin, light and
lets you fly. We designed Feather to be a new standard for portable microcontroller
cores.
This starter kit contains the Adafruit Feather HUZZAH ESP8266 - our take on an 'all-in-
one' ESP8266 WiFi development board with built in USB and battery charging. Its
an ESP8266 WiFi module with all the extras you need, ready to rock!
At the Feather HUZZAH's heart is an ESP8266 WiFi microcontroller clocked at 80 MHz
and at 3.3V logic. This microcontroller contains a Tensilica chip core as well as a full
WiFi stack. You can program the microcontroller using the Arduino IDE for an easy-to-
run Internet of Things core. We wired up a USB-Serial chip that an upload code at a
blistering 921600 baud for fast development time. It also has auto-reset so no noodling
with pins and reset button pressings.
And for more information on how to run Azure, check out the Microsoft Azure site!
You can also DIY your own t-shirt - as seen in the Microsoft /Build Keynote with our
flexible matrix!
Note: As of April 18th, 2016 this product is no longer shipping with a Lithium Ion
Battery. You can add one to this product separately.
This kit includes:
o 1xAssembledAdafruitFeatherHUZZAHESP8266WiFi
o 1xMicroServo
o 1xPIR(motion)Sensor
o 1xUSBCable‐A/MicroB
o 1xFastVibrationSwitch
o 1xMagneticContactSwitch(doorsensor)
o 1xHalfsizedBreadboard
o 1xPremiumMale/MaleJumperWires‐40x6"
o 1xMagneticContactSwitch(doorsensor)
o 1xDHT22TemperaturehumiditySensor+Extras
Component bag containing:
o 3x12mmTactileSwitches
o 1xBreadboardTrimPotentiometer10K
o 1xDiffused10mmGreenLED
o 1xDiffused10mmRedLED
o 5x10K5%1/4WResistor
o 5x560Ohm5%1/4WResistor
o 1xPiezoBuzzer
o 1xPhotoCellLightSensor
o 1xDiffusedRGB(tricolor)LED
o 1xBreadboardfriendlySPDTSlideSwitch
EngineeredinNYCAdafruit®

Products related to this Datasheet

MICROSOFT AZURE IOT STARTER KIT
Available Quantity: 0
Unit Price: 46.95