LQ Part Numbering, Pwr Lines Datasheet by Murata Electronics

CIDEIDDCIDDDD :: —— —— minata
o Part Numbering
(Part Number)
Inductors for Power Lines
3214675 89:
1.0x0.5mm
1.6x0.8mm
2.0x1.25mm
2.0x1.6mm
2.5x2.0mm
3.0x3.0mm
3.2x1.6mm
3.2x2.5mm
4.5x3.2mm
4.0x4.0mm
5.0x5.0mm
5.7x5.0mm
6.3x6.3mm
0402
0603
0805
0806
1008
1212
1206
1210
1812
1515
2020
2220
2525
Code Nominal Dimensions (LxW) Size Code (in inch)
15
18
21
31
32
43
44
1Product ID
LQ Chip Inductors (Chip Coils)
Product ID
2Structure
21
MLQ P R54 MN G 0 D
H
M
W
Wire Wound Type (Ferrite Core)
Multilayer Type (Ferrite Core)
Wire Wound Type (Ferrite Core)
Code Structure
5Category
N
B
W
Code Category
8Features (Except for LQH
pp
P/LQM
pp
P)
0
2
3
5
7
8
LQM/LQH/LQW
LQH32C/32D
LQH32C/43CN
LQH2MC/32C/32D
LQM21F
Code Series
7Inductance Tolerance
6Inductance
K
M
N
±10%
±20%
±30%
Code Inductance Tolerance
4Applications and Characteristics
3Dimensions (LxW)
15
18
21
2M
2H
3N
31
32
43
44
5B
55
66
Expressed by three-digit alphanumerics. The unit is micro-henry
(μH). The first and second figures are significant digits, and the
third figure expresses the number of zeros that follow the two
figures. If there is a decimal point, it is expressed by the capital
letter "R." In this case, all figures are significant digits. If inductance
is less than 0.1μH, the inductance code is expressed by a
combination of two figures and the capital letter "N," and the unit
of inductance is nano-henry (nH). The capital letter "N" indicates
the unit of "nH," and also expresses a decimal point. In this case, all
figures are significant digits. For those products whose inductance
values are specified using three designated digits, these values may
be indicated using the closest two digits instead.
D
F
D
S
C
P
D
for Choke (Low-current DC Power Supplies)
for Choke (DC Power Supplies)
for Choke
for Choke (Magnetically Shielded Type)
for Choke (Coating Type)
for Power Line
Code Applications and Characteristics
LQM
LQH
LQM/LQH
LQW
Series
Standard Type
Special Feature Classification
Standard Type
Standard Type
Low DC Resistance
Low Profile Type
Large Current Type
Low DC Resistance
/Large Current Type
Features
8Thickness
(LQHppP/LQMppP,*7F6!#.2$-0LQH43P/LQH5BPN_38)
B
C
D
E
F
0
G
J
M
N
P
T
0.35mm
0.5mm
0.6mm
0.7mm
0.8mm
0.85mm
0.9mm
1.1mm
1.4mm
1.55mm
1.65mm
2.0mm
Code Nominal Dimensions (T)
Continued on the following page.
89Thickness (LQH43P/LQH5BPN_38 Only)
26
38
2.6mm
4.0mm max.
Code Dimensions (T)
:Packaging
K
F
L
E
B
J
D
Embossed Taping (ø330mm Reel)
Embossed Taping (ø180mm Reel)
Bulk
Paper Taping (ø330mm Reel)
Paper Taping (ø180mm Reel)
Code Packaging
Continued from the preceding page.
9Electrode (Except for LQHppP/LQMppP)
F#"H J0##
0
2
3
LQM/LQW
LQH2MC
LQH (Except for LQH2MC)
Code Series
Sn
-*"#0
Electrode
9Specification
(LQHppP/LQMppP,*7F6!#.2$-0LQH43P/LQH5BPN_38)
0/S
C
H/A/E
R
Standard Type
Good Bias Current Characteristics Type
'%&.#!7.#H-5#1'12,!#C
Good Bias Current Characteristics Type)
-5#1'12,!#7.#
Code Specification