MCX-J-P-H-ST-MT1 Drawing Datasheet by Samtec Inc.

n EJEPEX STEMT GENDERJ LTERMTNATTDN TYPE ORTENTATION CB m /,/ DETATL 'C‘ SZEA E ] 2,7a[.T09] REF 7 no TNsuLAIOR] REFERENCE PLANE PLATING SPECTFTCATTONS 7H. HEAW GOLD (SEE NOTE STEMTTESHL] STVMTHNS) (MCXVJVPV STVSMIVSKI) /¥ (DB,DO[,3]5] REE 2.7‘7[.HD] REF 7 (TO CENTER CONTACT] .s.oo[.23.s] RE [.343] REE ®A.so[,l77] REE F u.35[.m5] REE w DETATL '3' SE 75 E : I MCXVJVPVXVSTVMU rs KT [MCXVJVPVSTVMT] ETNS ‘/— MCXVJVPVXVSTVMT] rSHL o 09:33]] was TD CENTER CONTACT @ [057] REE 4- E__ _i 7 2.70[.To.s] REF [136] REE J 7 L Q 5.us[,zuo] REE DETA]L ‘D‘ m ‘l , F S—ECTION "A“—A " " <7 no.9z[.036]="" ree="">nT5 ones fiwomnoglw n02] @ a.—‘ F]G.l MCXVJVPVX‘ST‘WV , ]SHOWN $0.92 [.035] REE RECOMMENDED PCB LAYOUT 5.oa[. ] (2)] 40 [055] [THRU APLCS] <23] ]d[043]="" @="" [solder="" pasie]="" 5.us[.zoo]="" m="" proprteiary="" note="" @123="">
DESIGNED & DIMENSIONED
IN MILLIMETERS[INCHES]
DO NOT
SCALE FROM
THIS PRINT
MCX-J-P-X-ST-MT1
GENDER
TYPE
PLATING SPECIFICATIONS
ORIENTATION
TERMINATION
-J: JACK
-P: PCB
-ST: STRAIGHT
-H: HEAVY GOLD (SEE NOTE 6 & 7)
(MCX-J-P-F-ST-MT1-SHL)
(MCX-J-P-ST-MT1-INS)
(MCX-J-P-H-ST-SM1-SKT)
-MT1: MIXED TECHNOLOGY
8.70
REF
.343
4.50
REF
.177
0.38
REF
.015
2.70
REF
.106
6.00
REF
.236
"A"
"A"
8.00
REF
.315
0.92
REF
.036
5.08
REF
.200
1.44
REF
.057
6.00
REF
.236
FIG.1
MCX-J-P-X-ST-MT1 SHOWN
0.09
-
0.09
+
0.01 .004
-
.004
+
.000
TO CENTER CONTACT
0.92
REF
.036
4.10
REF
.161
'B'
'D'
SECTION "A"-"A"
MCX-J-P-X-ST-MT1-SHL
MCX-J-P-X-ST-MT1-SKT
MCX-J-P-ST-MT1-INS
2.79
REF
.110
(TO CENTER CONTACT)
2.78
REF
.109
(TO INSULATOR)
DETAIL 'B'
SCALE 10 : 1
REFERENCE PLANE
0.40
±0.05
.016
±.002
DETAIL 'C'
SCALE 10 : 1
B
1.40 .055
(THRU 4 PLCS)
1.10 .043
(SOLDER PASTE)
5.08 .200
5.08 .200
RECOMMENDED PCB LAYOUT
0.02
-
0.05
+
0.15 .001
-
.002
+
.006
DETAIL 'D'
SCALE 25 : 1
C
C1
C2
C3
SHEET OF
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN MILLIMETERS [INCHES]
TOLERANCES ARE:
DECIMALS ANGLES
.X:
0.3 [.01] 2
.XX:
0.13 [.005]
.XXX:
0.051 [.0020]
MATERIAL:
MCX, STRAIGHT JACK, MIXED TECHNOLOGY - 50 OHM
BY:
MCX-J-P-X-ST-MT1
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
T. MEEK
02/12/2010
1
1
SHEET SCALE: 5:1
F:\DWG\MISC\MKTG\MCX-J-P-X-ST-MT1-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. PUSHOUT FORCE FOR INSULATOR: 20 N [4.5 LB] MIN.
3. PUSHOUT FORCE FOR CENTER CONTACT: 10 N [2.25 LB] MIN.
4. PRODUCT TO BE PACKAGED PER PACKAGING STANDARD CO-HD-WI-3040-M.
5. RoHs COMPLIANT.
6. PLATING: -H: 0.000030" MIN. GOLD OVER 0.000050" MIN. NICKEL.
-F: 0.000003" MIN. GOLD OVER 0.000050" MIN. NICKEL.
7. ASSEMBLY PLATING DESIGNATIONS:
-H: (CENTER CONTACT)-H
(OUTER CONTACT)-F
CONTACT: COPPER ALLOY
SHELL: BRASS
DIELECTRIC: PTFE
REVISION B