DF13A-xP-1.25H(20) Spec Datasheet by Hirose Electric Co Ltd

Applicable standard
Rating
Operating
temperature range
-35C to +85C(Notes 1)
Storage
temperature range
-10C to +60C(Note3)
Operating
humidity range
20 % to 80 % (Notes 2)
40 % to 70 %(Note3)
Voltage
150 V AC (DC)
1 A
Applicable
Connector
DF13-*S-1.25C
Applicable
Contact
DF13(G)-2630SCF
DF13-3032SCF
Specifications
Item
Test method
Requirements
QT
AT
Construction
General examination
Visually and by measuring instrument.
According to drawing.
X
X
Marking
Confirmed visually.
X
X
Electric characteristics
Contact resistance
100 m A (DC or 1000 Hz).
30 m MAX.
X
Insulation resistance
100 V DC.
500 M MIN.
X
Voltage proof
500 V AC for 1 min.
No flashover or breakdown.
X
Mechanical characteristics
Mechanical operation
30 times insertions and extractions.
Contact resistance: 30 m MAX.
No damage, crack or looseness of parts.
X
Vibration
Frequency 10 to 55 Hz, single amplitude
0.75 mm, at 2 h, for 3 directions.
No electrical discontinuity of 1s.
No damage, crack or looseness of parts.
X
Shock
490 m/s2 duration of pulse 11 ms at 3 times for 3
directions.
X
Environmental characteristics
Rapid change of
temperature
Temperature -55 5 to 35+85 5 to 35 c
Time 30 10 to 15 3010 to 15 min.
Under 5 cycles.
Contact resistance: 30m MAX.
Insulation resistance: 500 M MIN.
No damage, crack or looseness of parts.
X
Damp heat
(Steady state)
Exposed at 40 ± 2 c, 90 to 95 , 96 h.
X
Resistance to soldering
heat
1) Reflow soldering
Reflow area
250 MAX 10 sec MAX
230 MIN 60 sec MAX
Preheating area
170 to 190 60 sec to 120 sec
Put through in reflow furnace twice,
leave in ambient temperature and
humidity for 1 hour.
2) Manual soldering
Soldering iron temperature :350,
Soldering time : 3sec.
No strength on contact.
No deformation of case of excessive looseness
of the terminals.
X
Solderability
Soldered at solder temperature,
245c for insertion duration, 3sec.
Solder shall cover a minimum of
95 of the surface being immersed.
X
Remarks
Note 1:Include the temperature rising by current.
Note 2:No condensing
Note 3:Apply to the condition of long term storage for unused products before pcb on board,
after pcb on board, operating temperature and humidity range is applied for interim storage during transportation.
Unless otherwise specifid , refer to IEC 60512.
Count
Description of revisions
Designed
Checked
Date
0
Approved
HS.OKAWA
16.10.21
Checked
TS.FUKUSHIMA
16.10.21
Designed
YK.YAMAGUCHI
16.10.21
Drawn
YK.YAMAGUCHI
16.10.21
Note QT:Qualification Test AT:Assurance Test X:Applicable Test
Drawing No.
ELC-162444-20-00
SPECIFICATION SHEET
Part No.
DF13A-*P-1.25H(20)
HIROSE ELECTRIC CO., LTD.
Code No.
CL536
0
1/1
FORM HD0011-2-1
HRS DRAWING FOR REFERENCE
May.1.2018 Copyright 2018 HIROSE ELECTRIC CO., LTD. All Rights Reserved.
In case of consideration for using Automotive equipment /
device which demand high reliability, kindly contact our sales window correspondents.
Powered by TCPDF (www.tcpdf.org)