(I XILINX
www.xi|inx.com
Zynq UltraScale+ MPSoC Data Sheet: Overview
DS891 (v1.7) November 12, 2018 www.xilinx.com
Product Specification 2
Arm Mali-400 Based GPU
•Supports OpenGL ES 1.1 and 2.0
•Supports OpenVG 1.1
•GPU frequency: Up to 667MHz
•Single Geometry Processor, Two Pixel Processors
•Pixel Fill Rate: 2 Mpixels/sec/MHz
•Triangle Rate: 0.11 Mtriangles/sec/MHz
•64KB L2 Cache
•Power island gating
External Memory Interfaces
•Multi-protocol dynamic memory controller
•32-bit or 64-bit interfaces to DDR4, DDR3,
DDR3L, or LPDDR3 memories, and 32-bit
interface to LPDDR4 memory
•ECC support in 64-bit and 32-bit modes
•Up to 32GB of address space using single or dual
rank of 8-, 16-, or 32-bit-wide memories
•Static memory interfaces
oeMMC4.51 Managed NAND flash support
oONFI3.1 NAND flash with 24-bit ECC
o1-bit SPI, 2-bit SPI, 4-bit SPI (Quad-SPI), or
two Quad-SPI (8-bit) serial NOR flash
8-Channel DMA Controller
•Two DMA controllers of 8-channels each
•Memory-to-memory, memory-to-peripheral,
peripheral-to-memory, and scatter-gather
transaction support
Serial Transceivers
•Four dedicated PS-GTR receivers and
transmitters supports up to 6.0Gb/s data rates
oSupports SGMII tri-speed Ethernet, PCI
Express® Gen2, Serial-ATA (SATA), USB3.0,
and DisplayPort
Dedicated I/O Peripherals and
Interfaces
•PCI Express — Compliant with PCIe® 2.1 base
specification
oRoot complex and End Point configurations
ox1, x2, and x4 at Gen1 or Gen2 rates
•SATA Host
o1.5, 3.0, and 6.0Gb/s data rates as defined by
SATA Specification, revision 3.1
oSupports up to two channels
•DisplayPort Controller
oUp to 5.4Gb/s rate
oUp to two TX lanes (no RX support)
•Four 10/100/1000 tri-speed Ethernet MAC
peripherals with IEEE Std 802.3 and IEEE Std 1588
revision 2.0 support
oScatter-gather DMA capability
oRecognition of IEEE Std 1588 rev.2 PTP frames
oGMII, RGMII, and SGMII interfaces
oJumbo frames
•Two USB 3.0/2.0 Device, Host, or OTG peripherals,
each supporting up to 12 endpoints
oUSB 3.0/2.0 compliant device IP core
oSuper-speed, high- speed, full-speed, and
low-speed modes
oIntel XHCI- compliant USB host
•Two full CAN 2.0B-compliant CAN bus interfaces
oCAN 2.0-A and CAN 2.0-B and ISO 118981-1
standard compliant
•Two SD/SDIO 2.0/eMMC4.51 compliant
controllers
•Two full-duplex SPI ports with three peripheral
chip selects
•Two high-speed UARTs (up to 1Mb/s)
•Two master and slave I2C interfaces
•Up to 78 flexible multiplexed I/O (MIO) (up to
three banks of 26 I/Os) for peripheral pin
assignment
•Up to 96 EMIOs (up to three banks of 32 I/Os)
connected to the PL
Interconnect
•High-bandwidth connectivity within PS
and between PS and PL
•Arm AMBA® AXI4-based
•QoS support for latency and bandwidth control
•Cache Coherent Interconnect (CCI)
System Memory Management
•System Memory Management Unit (SMMU)
•Xilinx Memory Protection Unit (XMPU)
Platform Management Unit
•Power gates PS peripherals, power islands, and
power domains
•Clock gates PS peripheral user firmware option
Configuration and Security Unit
•Boots PS and configures PL
•Supports secure and non-secure boot modes
System Monitor in PS
•On-chip voltage and temperature sensing