FFB0412VHN Spec Datasheet by Delta Electronics

View All Related Products | Download PDF Datasheet
A [SELTA SPECIFICATION FOR APPROVAL DC FAN o. FFBO412VHN EV. 02 Date JUN.04.2009 BY:
SPECIFICATION FOR APPROVAL
Customer
Description
DC FAN
Part No. REV.
Delta Model No. FFB0412VHN REV. 02
Sample Issue No.
Sample Issue Date JUN.04.2009
PLEASE SEND ONE COPY OF THIS SPECIFICAITON
BACK AFTER YOU SIGNED APPROVAL FOR
PRODUCTION PRE-ARRANGMENT.
APPROVED BY:
DATE :
DELTA ELECTRONICS, INC.
TAOYUAN PLANT
252, SHANG YING ROAD, KUEI SAN INDUSTRIAL ZONE
TAOYUAN SHIEN, TAIWAN, R.O.C.
TEL:886-(0)3-3591968
FAX:886-(0)3-3591991
DELTA ELECTRONICS, INC. 252, SHANG YING ROAD, KUEI SAN TEL : 886—(O)3-3591968 TAOYUAN HSIEN 333, TAIWAN, R. O. C. FAX : 886-(0)3-3591991 SPECIFICATION FOR APPROVAL “Hanan“nunnuunuum Customer: 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. THE FAN MOTOR IS WITH TWO PHASES AND FOUR POLES. 2. CHARACTERS: l— ___________ _I _______________ _I I ITEM I DESCRIPTION I ERATED VOLTAGE j 12 VDC 1 | OPERATION VOLTAGE I 4.5 - 13.2 VDC I I— —————————————————————————— 4 I INPUT CURRENT I 0.16 (MAX. 0.24) A I I INPUT POWER WI 1.92 (MAX. 2.00) w T FWWWWWWWWWWWT 777777777777777 WI SPEED 9500 R.P.M. REF. |_ ___________ _I_________(__)_____I I MAX. AIR FLOW I 0.447 (MIN. 0.402) MS/MIN. I I (AT ZERO STATIC PRESSURE) I 15.79 (MIN. 14.20) CFM I I— ——————————— -I ——————————————— —I I MAX.AIR PRESSURE I 12.94 (MIN. 10.49) mmHgo I I (AT ZERO AIR FLOW) I 0.509 (MIN. 0.413) inctho I I ACOUSTICAL NOISE (AVG.) I 45.0 (MAX. 49.0) dB—A I r 77777777777 7 777777777777777 j I INSULATION TYPE I UL: CLASS A I If 77777777777 ‘I 777777777777777 ‘I (continued) page: 1 A00
I 10 MEG OHM MIN. AT 500 vnc I I (BETWEEN FRAME AND (+) TERMINAL) I ' 5 mA MAX. AT 500 VAC 50/60 Hz ' ' ONE MINUTE, (BETWEEN FRAME AND ' | (+) TERMINAL) | F 77777777777 4 777777777777777 A I EXTERNAL COVER I OPEN TYPE I I’iLIF'E EXPECTANCE 7 70,000 HOURS CONTINOUS OPERATION‘: ° WIT 1 ~ 7. . L ___________ 4J1 i"_c_ _H_E_£5_ E“___4 I ROTATION | CLOCKWISE VIEW | I | FROM NAME PLATE SIDE | r ——————————— —I ——————————————— —I I OVER CURRENT SHUT DOWN | THE CURRENT WILL SHUT DOWN, | WHEN LOCKING ROTOR. | UL 1007 —F— AWG #24 I | BLACK WIRE NEGATIVE(—) I I I RED WIRE POSITIVE(+) I | NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP THROUGH 10 MINUTES 2. THE VALUES WRITTEN IN PARENS , ( ), ARE LIMITED SPEC. 3. ACOUSTICAL NOISE MEASURING CONDITION: NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC CHAMBER WITH B 8:: K SOUND LEVEL METER WITH MICROPHONE AT A DISTANCE OF ONE METER FROM THE FAN INTAKE. page: 2 A00
3. MECHANICAL: Ln \‘l fl—lI DIMENSIONS 7777777777777 SEE DIMENSIONS DRAWING 372. ERAME 77777777777777777 PLASTIC IIL: 94I>0 373, IMPELLER 7777777777777777 PLASTIC LL: DAILO 374‘ BEARING SYSTEM 7777777777777 TWO BALL BEARINGS 3—;3 WEIGHT 32 GRAMS . ENVIRONVIENTAL: Il—L OPERATING TEMPERATURE 77777777 —10 TO +70 DEGREE G 4—2. STORAGE TEMPERATURE , 777777 , —40 TO +75 DEGREE I: 473‘ OPERATING HUMIDITY 777777777777 5 T0 90 '7; RH 474‘ STORAGE HUMIDITY 77777777777777 3 TO 95 7, RH PROTECTION: 5—13 LOCKED ROTOR PROTECTION IVIPEDANCE 0E VIOTOR WINDING PROTECTS MOTOR EROVI FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 572. I’OLARITY PROTECTION BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. RE OZONE DEPLETING SUBSTANCES: 671, NO CONTAINING PBBS, PBBOS, CFCS, I‘BBES, PBDPES AND HCECs. PRODI CTION LOCATION 7—1I PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN. page: 3 A00
DELTA MODE I, EEHO412VHN EL BASIC RELIABILITY REQUIREMENT: 8-1. THERMAL LOW TEMPERATURE: -40°C CYCLING HIGH TEIVIPI‘IRA'I‘LRI‘]: +80"C SOAK TIME: 30 MINUTES TRANSITION TIME < 5="" minutes="" duty="" cycles:="" 5="" 872:="" humidity="" temperature:="" +25°c="" ~="" +65°c="" exposure="" iiumidity:="" 90-98%="" rii="" @="" +65“c="" for="" ,1="" hours/cycle="" power:="" non—operating="" test="" time:="" 168="" hours="" 8—3:="" vibration="" temperature:="" +25“c="" orientation:="" x,="" y,="" z="" power:="" non70perating="" vibration="" level:="" overall="" grms:3.2="" frequency(i-iz)="" psmu‘z/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 00100="" 800="" 0,002="" 1000="" 0.002="" test="" time:="" 2="" hours="" on="" each="" orientation="" 874:="" mechanical="" temperature:="" +20°c="" siiock="" orientation:="" x.="" y,="" z="" power:="" non—operating="" acceleration:="" 20="" g="" min.="" pulse:="" 11="" ms="" halpisine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" 875:="" life="" temperature:="" max="" ,="" operating="" temperati‘re="" power:="" operating="" duration:="" 1000="" hours="" min.="" page:="" 4="" a00="">
PART \(): DELTA \IODEI.: FP'HJ'HZVIIV 9‘ I) & Q (‘IfHVI-i: 1.1 1.0 0.6 1,; 0. 0.0 LW/vn.) [mm 1140) (J 1 H Ii), {6 53,0 ‘frl ‘38 U HI) (INCH 1100) \II\' FLOW * TEST CONDITION: INPITT \OUHGIC OI’ICI-EXI‘IOX \‘Olfl‘AC-I’ ‘H‘IVII’I-RW RI‘I R00“ "1- \II'I
PART NO: LABEL: m (Eaiéfh/ 'omusam ,,7 3300a (12, 0 LL 1007 44? AWG #24 BLACK WIRE NEGATIVE(—) RED WIRE POSITIVEH) Pace: 6 A00 a
Doc. No: FMBG-ES Form 001 Rev. 0001 Date: June 24, 2009
Application Notice
1. Delta will not guarantee the performance of the products if the application condition
falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller, if the fans are handled by the lead wires, or if the fan was
hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the fans if
connection is with reverse polarity, if there is no foolproof method to protect against
such error specifically mentioned in this spec.
7. Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
8. Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function, the performance
of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at room (ambient) temperature
and relative humidity conditions of 25oC, 65% RH. The test value is only for fan
performance itself.
13. Be certain to connect an “ 4.7µF or greater” capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.

Products related to this Datasheet

FAN AXIAL 40X28MM 12VDC WIRE
Available Quantity: 0
Unit Price: 13.69