FFB0412SHN-R00 Spec Datasheet by Delta Electronics

View All Related Products | Download PDF Datasheet
AISELTII “@A c E
42
http://www.deltaww.com
FFB
DIMENSIONS DRAWING
P & Q CURVE (AT RATED VOLTAGE)
40 x 40 x 28 MM SERIES
* Bearing Type
Ball Bearings
* Material
Impeller & Pillow : Plastic(UL 94V-0)
* Lead Wires :
UL 1007 AWG #24 OR Equivalent
Red Wire Positive(+)
Black Wire Negative(-)
* Weight : 32g (1.13 oz)
MODEL Rated
Voltage
Operating
Voltage
Range
Input
Current
Input
Power Speed Maximum
Air Flow
Maximum
Air Pressure Noise
PART NO. FUNCTION VDC VDC Amp Watt R.P.M. m3 /min CFM mmH2O IN H2O dB-A
FFB0412MN -R00/-F00 12 4.5 to 13.8 0.05 0.60 5000 0.228 8.05 3.77 0.148 30.0
FFB0424MN -R00/-F00 24 14.0 to 27.6 0.04 0.96
FFB0412HN -R00/-F00 12 4.5 to 13.8 0.07 0.84 6500 0.300 10.59 6.30 0.248 36.0
FFB0424HN -R00/-F00 24 14.0 to 27.6 0.06 1.44
FFB0412HHN -R00/-F00 12 4.5 to 13.8 0.11 1.32 8000 0.375 13.24 9.39 0.370 41.0
FFB0424HHN -R00/-F00 24 14.0 to 27.6 0.08 1.92
FFB0412VHN -R00/-F00 12 4.5 to 13.8 0.16 1.92 9500 0.447 15.79 12.94 0.509 45.0
FFB0424VHN -R00/-F00 24 14.0 to 26.4 0.10 2.40
FFB0412SHN -R00/-F00 12 4.5 to 13.8 0.50 6.00 13000 0.680 24.00 27.30 1.075 54.5
* Function type is optional.
* The max. air flow and the speed are measured in free air ; max. air pressure is measured at zero air flow.
* Noise is measured in anechoic chamber in free air, one meter from intake side.
* All readings are typical values at rated voltage.
* Specifications are subject to change without notice.
MOUNTING PANEL CUTOUT
(INCH)
UNIT: mm
(M3/MIN)
INLET SIDEOUTLET SIDE
(mm H2O)
(IN H2O)
mm
(INCH)
UNIT:
Air Pressure
Air Flow
(CFM)
0 6 12 18 24
0
0.2
0.4
0.6
0.8
1.0
1.2
15
0
5
10
20
25
30
0.750.45 0.60.30.150
FFB0412/24XN
8-ø3.5±0.2
(8-ø0.138±0.008)
330.0±10.0
(12.992±0.394)
10.0
(0.394)
40.0±0.5
(1.575±0.020)
4.0±0.4
(0.157±0.016)
28.0±0.5
(1.102±0.020)
4.0±0.4
(0.157±0.016)
32.0±0.3
(1.260±0.012)
40.0±0.5
(1.575±0.020)
32.0±0.3
(1.260±0.012)
38.0
(1.496)
32.0
(1.260)
38.0
(1.496)
32.0
(1.260)
4-ø3.5
(4-ø0.138)
ø41.0
(ø1.614)
38.0
(1.496)
32.0
(1.260)
38.0
(1.496)
32.0
(1.260)
4-ø3.5
(4-ø0.138)
ø41.0
(ø1.614)

Products related to this Datasheet

FAN AXIAL 40X28MM 12VDC WIRE
Available Quantity: 0
Unit Price: 11.13601