1, SZ1_SMC5.0AT3G Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
Semiconductor Components Industries, LLC, 2012
February, 2012 Rev. 8
1Publication Order Number:
1SMC5.0AT3/D
1SMC5.0AT3G Series,
SZ1SMC5.0AT3G Series
1500 Watt Peak Power
Zener Transient Voltage
Suppressors
Unidirectional*
The SMC series is designed to protect voltage sensitive
components from high voltage, high energy transients. They have
excellent clamping capability, high surge capability, low zener
impedance and fast response time. The SMC series is supplied in
ON Semiconductors exclusive, cost-effective, highly reliable
SURMETIC package and is ideally suited for use in
communication systems, automotive, numerical controls, process
controls, medical equipment, business machines, power supplies and
many other industrial/consumer applications.
Features
Working Peak Reverse Voltage Range 5.0 V to 78 V
Standard Zener Breakdown Voltage Range 6.7 V to 91.25 V
Peak Power 1500 W @ 1 ms
ESD Rating of Class 3 (> 16 KV) per Human Body Model
Maximum Clamp Voltage @ Peak Pulse Current
Low Leakage < 5 mA Above 10 V
UL 497B for Isolated Loop Circuit Protection
Maximum Temperature Coefficient Specified
Response Time is Typically < 1 ns
SZ Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AECQ101 Qualified and
PPAP Capable
PbFree Packages are Available**
Mechanical Characteristics:
CASE: Void-free, transfer-molded, thermosetting plastic
FINISH: All external surfaces are corrosion resistant and leads are
readily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES:
260C for 10 Seconds
LEADS: Modified LBend providing more contact area to bond pads
POLARITY: Cathode indicated by molded polarity notch
MOUNTING POSITION: Any
**For additional information on our PbFree strategy and soldering details,
please download the ON Semiconductor Soldering and Mounting Techniques
Reference Manual, SOLDERRM/D.
PLASTIC SURFACE MOUNT
ZENER TRANSIENT
VOLTAGE SUPPRESSORS
5.078 VOLTS
1500 WATT PEAK POWER
Device Package Shipping
ORDERING INFORMATION
SMC
CASE 403
PLASTIC
Cathode Anode
MARKING DIAGRAM
AYWW
Gxx G
G
1SMCxxxAT3G SMC
(PbFree)
2,500 /
Tape & Reel
For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
See specific marking information in the device marking
column of the Electrical Characteristics table on page 3 of
this data sheet.
DEVICE MARKING INFORMATION
*Bidirectional devices will not be available in this series.
A = Assembly Location
Y = Year
WW = Work Week
Gxx = Device Code (Refer to page 3)
G= PbFree Package
(Note: Microdot may be in either location)
http://onsemi.com
SZ1SMCxxxAT3G SMC
(PbFree)
2,500 /
Tape & Reel
1SMC5.0AT3G Series, SZ1SMC5.0AT3G Series
http://onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Value Unit
Peak Power Dissipation (Note 1) @ TL = 25C, Pulse Width = 1 ms PPK 1500 W
DC Power Dissipation @ TL = 75C
Measured Zero Lead Length (Note 2)
Derate Above 75C
Thermal Resistance from JunctiontoLead
PD
RqJL
4.0
54.6
18.3
W
mW/C
C/W
DC Power Dissipation (Note 3) @ TA = 25C
Derate Above 25C
Thermal Resistance from JunctiontoAmbient
PD
RqJA
0.75
6.1
165
W
mW/C
C/W
Forward Surge Current (Note 4) @ TA = 25C IFSM 200 A
Operating and Storage Temperature Range TJ, Tstg 65 to +150 C
Stresses exceeding Maximum Ratings may damage the device. Maximum Ratings are stress ratings only. Functional operation above the
Recommended Operating Conditions is not implied. Extended exposure to stresses above the Recommended Operating Conditions may affect
device reliability.
1. 10 x 1000 ms, nonrepetitive.
2. 1 in square copper pad, FR4 board.
3. FR4 board, using ON Semiconductor minimum recommended footprint, as shown in 403 case outline dimensions spec.
4. 1/2 sine wave (or equivalent square wave), PW = 8.3 ms, duty cycle = 4 pulses per minute maximum.
ELECTRICAL CHARACTERISTICS (TA = 25C unless
otherwise noted, VF = 3.5 V Max @ IF = 100 A) (Note 5)
Symbol Parameter
IPP Maximum Reverse Peak Pulse Current
VCClamping Voltage @ IPP
VRWM Working Peak Reverse Voltage
IRMaximum Reverse Leakage Current @ VRWM
VBR Breakdown Voltage @ IT
ITTest Current
IFForward Current
VFForward Voltage @ IF
5. 1/2 sine wave or equivalent, PW = 8.3 ms nonrepetitive duty
cycle
UniDirectional TVS
IPP
IF
V
I
IR
IT
VRWM
VCVBR
VF
1SMC5.0AT3G Series, SZ1SMC5.0AT3G Series
http://onsemi.com
3
ELECTRICAL CHARACTERISTICS (TA = 25C unless otherwise noted)
Device*
Device
Marking
VRWM
(Note 6) IR @ VRWM
Breakdown Voltage VC @ IPP (Note 8)
VBR V (Note 7) @ ITVCIPP
VmAMin Nom Max mA V A
1SMC5.0AT3G
1SMC6.0AT3G
1SMC6.5AT3G
GDE
GDG
GDK
5.0
6.0
6.5
1000
1000
500
6.4
6.67
7.22
6.7
7.02
7.6
7.0
7.37
7.98
10
10
10
9.2
10.3
11.2
163
145.6
133.9
1SMC7.5AT3G
1SMC8.0AT3G
1SMC9.0AT3G
GDP
GDR
GDV
7.5
8.0
9.0
100
50
10
8.33
8.89
10
8.77
9.36
10.55
9.21
9.83
11.1
1
1
1
12.9
13.6
15.4
116.3
110.3
97.4
1SMC10AT3G
1SMC12AT3G
1SMC13AT3G
GDX
GEE
GEG
10
12
13
5
5
5
11.1
13.3
14.4
11.7
14
15.15
12.3
14.7
15.9
1
1
1
17
19.9
21.5
88.2
75.3
69.7
1SMC14AT3G
1SMC15AT3G
1SMC16AT3G
1SMC17AT3G
GEK
GEM
GEP
GER
14
15
16
17
5
5
5
5
15.6
16.7
17.8
18.9
16.4
17.6
18.75
19.9
17.2
18.5
19.7
20.9
1
1
1
1
23.2
24.4
26
27.6
64.7
61.5
57.7
53.3
1SMC18AT3G
1SMC20AT3G
1SMC22AT3G
1SMC24AT3G
GET
GEV
GEX
GEZ
18
20
22
24
5
5
5
5
20
22.2
24.4
26.7
21.05
23.35
25.65
28.1
22.1
24.5
26.9
29.5
1
1
1
1
29.2
32.4
35.5
38.9
51.4
46.3
42.2
38.6
1SMC26AT3G
1SMC28AT3G
1SMC30AT3G
1SMC33AT3G
GFE
GFG
GFK
GFM
26
28
30
33
5
5
5
5
28.9
31.1
33.3
36.7
30.4
32.75
35.05
38.65
31.9
34.4
36.8
40.6
1
1
1
1
42.1
45.4
48.4
53.3
35.6
33
31
28.1
1SMC36AT3G
1SMC40AT3G
1SMC43AT3G
GFP
GFR
GFT
36
40
43
5
5
5
40
44.4
47.8
42.1
46.75
50.3
44.2
49.1
52.8
1
1
1
58.1
64.5
69.4
25.8
32.2
21.6
1SMC48AT3G
1SMC51AT3G
1SMC54AT3G
1SMC58AT3G
GFX
GFZ
GGE
GGG
48
51
54
58
5
5
5
5
53.3
56.7
60
64.4
56.1
59.7
63.15
67.8
58.9
62.7
66.3
71.2
1
1
1
1
77.4
82.4
87.1
93.6
19.4
18.2
17.2
16
1SMC60AT3G
1SMC64AT3G
1SMC70AT3G
1SMC75AT3G
1SMC78AT3G
GGK
GGM
GGP
GGR
GGT
60
64
70
75
78
5
5
5
5
5
66.7
71.1
77.8
83.3
86.7
70.2
74.85
81.9
87.7
91.25
73.7
78.6
86
92.1
95.8
1
1
1
1
1
96.8
103
113
121
126
15.5
14.6
13.3
12.4
11.4
6. A transient suppressor is normally selected according to the maximum working peak reverse voltage (VRWM), which should be equal to or
greater than the DC or continuous peak operating voltage level.
7. VBR measured at pulse test current IT at an ambient temperature of 25C.
8. Surge current waveform per Figure 2 and derate per Figure 3 of the General Data 1500 Watt at the beginning of this group.
*Include SZ-prefix devices where applicable.
1SMC5.0AT3G Series, SZ1SMC5.0AT3G Series
http://onsemi.com
4
NONREPETITIVE
PULSE WAVEFORM
SHOWN IN FIGURE 2
tP
, PULSE WIDTH
1
10
100
0.1 ms1 ms10 ms 100 ms1 ms 10 ms
Figure 1. Pulse Rating Curve
01234
0
50
100
t, TIME (ms)
VALUE (%)
HALF VALUE - IPP
2
PEAK VALUE - IPP
Figure 2. Pulse Waveform
Figure 3. Pulse Derating Curve
PEAK PULSE DERATING IN % OF
PEAK POWER OR CURRENT @ T
A= 25 C
100
80
60
40
20
00 25 50 75 100 125 150
TA, AMBIENT TEMPERATURE (C)
120
140
160
tP
PULSE WIDTH (tP) IS DEFINED
AS THAT POINT WHERE THE PEAK
CURRENT DECAYS TO 50%
OF IPP
.
DVBR, INSTANTANEOUS INCREASE IN VBR ABOVE VBR (NOM) (VOLTS
)
0.3 0.5 0.7 1 2 3 5 7 10 20 30
1000
500
200
100
50
1
2
5
10
20
TL=25C
tP=10ms
VBR(NOM)=6.8TO13V
20V
24V 43V
75V
120V
180V
Figure 4. Dynamic Impedance
Ppk, PEAK POWER (kW)
tr 10 ms
IT
, TEST CURRENT (AMPS)
UL RECOGNITION
The entire series has Underwriters Laboratory
Recognition for the classification of protectors (QVGQ2)
under the UL standard for safety 497B and File #E210057.
Many competitors only have one or two devices recognized
or have recognition in a non-protective category. Some
competitors have no recognition at all. With the UL497B
recognition, our parts successfully passed several tests
including Strike Voltage Breakdown test, Endurance
Conditioning, Temperature test, Dielectric Voltage-Withstand
test, Discharge test and several more.
Whereas, some competitors have only passed a
flammability test for the package material, we have been
recognized for much more to be included in their Protector
category.
1SMC5.0AT3G Series, SZ1SMC5.0AT3G Series
http://onsemi.com
5
APPLICATION NOTES
Response Time
In most applications, the transient suppressor device is
placed in parallel with the equipment or component to be
protected. In this situation, there is a time delay associated
with the capacitance of the device and an overshoot
condition associated with the inductance of the device and
the inductance of the connection method. The capacitive
effect is of minor importance in the parallel protection
scheme because it only produces a time delay in the
transition from the operating voltage to the clamp voltage as
shown in Figure 5.
The inductive effects in the device are due to actual
turn-on time (time required for the device to go from zero
current to full current) and lead inductance. This inductive
effect produces an overshoot in the voltage across the
equipment or component being protected as shown in
Figure 6. Minimizing this overshoot is very important in the
application, since the main purpose for adding a transient
suppressor is to clamp voltage spikes. The SMC series have
a very good response time, typically < 1 ns and negligible
inductance. However, external inductive effects could
produce unacceptable overshoot. Proper circuit layout,
minimum lead lengths and placing the suppressor device as
close as possible to the equipment or components to be
protected will minimize this overshoot.
Some input impedance represented by Zin is essential to
prevent overstress of the protection device. This impedance
should be as high as possible, without restricting the circuit
operation.
Duty Cycle Derating
The data of Figure 1 applies for non-repetitive conditions
and at a lead temperature of 25C. If the duty cycle increases,
the peak power must be reduced as indicated by the curves
of Figure 7. Average power must be derated as the lead or
ambient temperature rises above 25C. The average power
derating curve normally given on data sheets may be
normalized and used for this purpose.
At first glance the derating curves of Figure 7 appear to be
in error as the 10 ms pulse has a higher derating factor than
the 10 ms pulse. However, when the derating factor for a
given pulse of Figure 7 is multiplied by the peak power value
of Figure 1 for the same pulse, the results follow the
expected trend.
Vm c o / v.n (TRANSIENTi V IN VL ‘D : TIME DELAV DUE TO CAPACITIVE EFFECT i Figures. ‘ 0.7 0.5 c: o 0.3 ’5 0.2 E o 0.1 E 007 ,_ g 005 Lu :2 003 002 1 001 0,102 0.5 1 2 5 I D, DUTY CVCLE (% Figure 7. Typical Deraling Faclo hilp://onsemi.com 6
1SMC5.0AT3G Series, SZ1SMC5.0AT3G Series
http://onsemi.com
6
VL
V
Vin
Vin (TRANSIENT)
VL
td
V
Vin (TRANSIENT)
OVERSHOOT DUE TO
INDUCTIVE EFFECTS
tD = TIME DELAY DUE TO CAPACITIVE EFFECT
t t
Figure 5. Figure 6.
Figure 7. Typical Derating Factor for Duty Cycle
DERATING FACTOR
1 ms
10 ms
1
0.7
0.5
0.3
0.05
0.1
0.2
0.01
0.02
0.03
0.07
100 ms
0.1 0.2 0.5 2 5 10 501 20 100
D, DUTY CYCLE (%)
PULSE WIDTH
10 ms
TYPICAL PROTECTION CIRCUIT
Vin VL
Zin
LOAD
p 4 m anypmfium havem scuc
1SMC5.0AT3G Series, SZ1SMC5.0AT3G Series
http://onsemi.com
7
PACKAGE DIMENSIONS
SMC
CASE 40303
ISSUE E
DIM
A
MIN NOM MAX MIN
MILLIMETERS
1.90 2.13 2.41 0.075
INCHES
A1 0.05 0.10 0.15 0.002
b2.92 3.00 3.07 0.115
c0.15 0.23 0.30 0.006
D5.59 5.84 6.10 0.220
E6.60 6.86 7.11 0.260
L0.76 1.02 1.27 0.030
0.084 0.095
0.004 0.006
0.118 0.121
0.009 0.012
0.230 0.240
0.270 0.280
0.040 0.050
NOM MAX
7.75 7.94 8.13 0.305 0.313 0.320
HE
E
bD
c
L1L A1
A
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. D DIMENSION SHALL BE MEASURED WITHIN DIMENSION P.
4. 403-01 THRU -02 OBSOLETE, NEW STANDARD 403-03.
HE
0.020 REF
0.51 REF
L1
4.343
0.171
3.810
0.150
2.794
0.110 ǒmm
inchesǓ
SCALE 4:1
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
ON Semiconductor and are registered trademarks of Semiconductor Components Industries, LLC (SCILLC). SCILLC reserves the right to make changes without further notice
to any products herein. SCILLC makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does SCILLC assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
“Typical” parameters which may be provided in SCILLC data sheets and/or specifications can and do vary in different applications and actual performance may vary over time. All
operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. SCILLC does not convey any license under its patent rights
nor the rights of others. SCILLC products are not designed, intended, or authorized for use as components in systems intended for surgical implant into the body, or other applications
intended to support or sustain life, or for any other application in which the failure of the SCILLC product could create a situation where personal injury or death may occur. Should
Buyer purchase or use SCILLC products for any such unintended or unauthorized application, Buyer shall indemnify and hold SCILLC and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that SCILLC was negligent regarding the design or manufacture of the part. SCILLC is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
1SMC5.0AT3/D
SURMETIC is a registered trademark of Semiconductor Components Industries, LLC.
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
P.O. Box 5163, Denver, Colorado 80217 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

TVS DIODE 28VWM 45.4VC SMC
Available Quantity: 3,566
Unit Price: 0.94
TVS DIODE 33VWM 53.3VC SMC
Available Quantity: 2,500
Unit Price: 0.36174
TVS DIODE 33VWM 53.3VC SMC
Available Quantity: 4,520
Unit Price: 0.94
TVS DIODE 28VWM 45.4VC SMC
Available Quantity: 0
Unit Price: 0.36174
TVS DIODE 48VWM 77.4VC SMC
Available Quantity: 0
Unit Price: 0.36174
TVS DIODE 48VWM 77.4VC SMC
Available Quantity: 0
Unit Price: 0
TVS DIODE 28VWM 45.4VC SMC
Available Quantity: 3,566
Unit Price: 0.94
TVS DIODE 33VWM 53.3VC SMC
Available Quantity: 4,520
Unit Price: 0.94
TVS DIODE 48VWM 77.4VC SMC
Available Quantity: 0
Unit Price: 0