DELTA ELECTRONICS (THAILAND) PUBLIC COMPANY LIMITED.
111 MOO 9 WELLGROW INDUSTRIAL ESTATE
BANGNA-TRAD ROAD, TAMBON BANGWUA,
AMPHUR BANGPAKONG, CHACHOENGSAO 24180 THAILAND
TEL. +66-(0)-38522455, FAX. +66-(0)-38522477
DELTA ELECTRONICS (THAILAND) PCL.
111 M00 9, WELLGROW INDUSTRIAL ESTATE, TEL : +66—(0)38—522455
BANGNA—TRAD ROAD, BANGWUA, BANGPAKONG, FAX : +66—(0)38—522477
CHACHEONGSAO 24180 THAILAND.
REWHRAHQHAER *AEI’RQYAIA
Customer:
1. SCOPE:
THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL
CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN.
2. CHARACTERS:
1 ITEM 1 DESCRIPTION 1
F 7777777777777777777777777 + 777777777777777777777777777777 A
1 RATED VOLTAGE 1 12.0 VDC 1
1 OPERATION VOLTAGE 1 5.0 — 12.6 VDC 1
1 INPUT CURRENT 1 0.75 (MAX. 1.00) A 1
F ”””””””””””””” T iiiiiiiiiiiiiiiiiiiiiiiiii ”I
1 INPUT POWER 1 9.00 (MAX. 12.00) w 1
k 7777777777777777777777777 + 777777777777777777777777777777 A
l SPEED(AT ROOM TEMPERATURE)1 40001102 RPM. 1
L 7777777777777777777777777 L 777777777777777777777777777777 4
I MAX. AIR FLOW 1 2.905 (MIN. 2.614 ) M3/MIN. 1
:L (AT ZERO STATIC PRESSURE) 1 102.59 (MIN. 92.33 ) CFM 1
1 MAX. AIR PRESSURE 1 13.35 (MIN. 10.81 ) mmH20 1
. (AT ZERO AIRFLOW) I 0.526 (MIN. 0.426 ) inchHZO I
.L iiiiiiiiiiiiiiiiiiiiiiiii 1 iiiiiiiiiiiiiiiiiiiiiiiiiiiiii I
1 ACOUSTICAL NOISE (AVG.) 1 530 (MAX. 57.0) dB—A 1
F 7777777777777777777777777 T 777777777777777777777777777777 ‘1
1 INSULATION TYPE 1 UL: CLASS A 1
F ””””””””””””” T ”””””””””””””””” ”I
: INGRESS PROTECTION I IP55 1
(continued)
page: 1 A00
10 MEG 0HM MIN. AT 500 VDC
(BETWEEN FRAME AND (+) TERMINAL)
3 5 mA MAX. AT 500 VAC 60 Hz 3
( ONE MINUTE, (BETWEEN FRAME AND (
( (+) TERMINAL) (
I
I
V 7777777777777777777777777 A, 77777777777777777777777777777777 ‘I
I LIFE EXPECTANCE I L10, 70,000 HOURS I
I (AT LABEL VOLTAGE) ( AT 40 "c WITH 15 ~ 65 ZRH. (
I” ””””””””””””” I’ ””””””””””””””””””””” ‘I
I R0TAT10N I CLOCKWISE VIEW I
I I FR0M NAME PLATE SIDE I
I I ‘I
I OVER CURRENT SHUT DOWN I THE CURRENT WILL SHUT DOWN WHEN I
I I LOCKING R0T0R I
I I I
F 7777777777777777777777777 If 77777777777777777777777777777777 ‘I
( LEAD WIRE (UL 1007 —F— AWG #24 I
I (BLACK WIRE:NECATIVE(7) I
I (RED WIREIPOSITIVE(+) I
I (BLUE WIRE: FREQUENCY (F00) I
I I I
L ””””””””””””” I ””””””””””””””””” I
NOTES: 1. ALL READINGS ARE MEASURED AFTER STABLY WARMING UP
THROUGH 10 MINUTES.
2. THE VALUES WRITTEN IN PARENS , ( ) ARE LIMITED SPEC.
3. ACOUSTICAL NOISE MEASURING CONDITION:
NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC
CHAMBER WITH B 8: K SOUND LEVEL METER WITH MICROPHONE AT
A DISTANCE OF ONE METER FROM THE FAN INTAKE.
page: 2 A00
3—1. DIMENSIONS ------------------------- SEE DIMENSIONS DRAWING
3-2. FRAME ******************************** PLASTIC UL: 94V-O
3-3. IMPELLER ******************************* PLASTIC UL: 94V-O
3—4. BEARING SYSTEM ------------------------- TWO BALL BEARINGS
3-5. WEIGHT *************************************** 120 GRAMS
4. ENVIRONMENTAL:
4-1. OPERATING TEMPERATURE *************** -10 TO +70 DEGREE C
4—2. STORAGE TEMPERATURE ---------------- —40 TO +75 DEGREE C
4-3. OPERATING HUMIDITY ************************ 5 T0 90 % RH
4-4. STORAGE HUMIDITY *************************** 5 TO 95 7. RH
5. PROTECTION:
5-1. LOCKED ROTOR PROTECTION
PROTECTS MOTOR FROM FIRE IN 96 HOURS
OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE.
5—2. POLARITY PROTECTION
BE CAPABLE OF WITHSTANDING IF REVERSE CONNECTION FOR POSITIVE
AND NEGATIVE LEADS.
6. RE OZONE DEPLETING SUBSTANCES:
6—1. NO CONTAINING PBBs, PBBOS, CFCs, PBBES, PBDPES AND HCFCS.
7. PRODUCTION LOCATION
7-1. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN.
page: 3 A00
PART NO:
DELTA MODEL:
AFBOBIZSI-I-TZUG
9. P 8c Q CURVE:
7 _ 7 7 _ 7
7 _ 7 7 _ 7
7 _ 7 7 _ 7
7 _ 7 7 _ 7
7 7 7 7 7 7
4 fl 4 7r xxxxxx I. 1
_ 7 7 _ 7
_ 7 7 7
_ 7 7 _ 7
_ 7 _ 7
_ 7 7 _ 7
F 7 p 7
_
_
7
_
4
7
7
_
4
9: 0.3 0.3 o 5 ad 0 w 9m ed
7 7 _ 7 _ 7 _
and Bio Sic mm o find a o mod ed
3.0 (MS/MIN.)
(CFM)
2.5
I
1.5
AIR FLOW l:>
* TEST CONDITION: INPUT VOLTAGE 77777 OPERATION VOLTAGE
0.5
10 20 30 4-0 50 60 70 80 90 100
0.
0
0
8w: 55
7on 57:7
TEMPERATURE 777777 ROOM TEMPERATURE
HUMIDITY 77777777 65%RH
AOO
page: 5
AFBOQIZSH—TZUG
10. DIMENSION DRAWING:
LABEL:
DC BRUSHLESS
“mm AFBO912$H
DC BRUSHLESS
“mm AFBO912$H
C 6m m m C Em m m
N SEQ N fig
«1, x «1 K
4 w? ’4 w?
44$;ng OR «warms
25,4i0.5(‘I 00010020)
DC BRusHLESS
“mm AFBDQI 23H
92i0I5<3i622t0020>
4.0m}
(0.157i0‘O‘I2) |
4‘Oi0..3
(0.I 57mm 2)
I—‘I
825:03(3IE48:UI012)
E .
82.5:0I3(3.E48:0I012)
98t05<3622t0020>
10.0(o.394)
SI 0,0i10.0(I 2.205iOV394)
NOTES:
I. WIRE: UL1007 ch#24
RED WIRE 77777
BLACK WIRE
BLUE WIRE 77777 (400)
2. FOR IP55 PROTECTION
3. THIS PRODUCT IS RoHS COMPLIANT
page: 6
87¢4.5i0.3(¢0. ‘I 77i0.0‘I 2)
UNIT: MM(|NCH)
A00
3622t0020>3i622t0020>
PART NO:
DELTA MODEL: AFB0912SH—TZUG
11. FREQUENCY GENERATOR (FG) SIGNAL:
1. OUTPUT CIRCUIT — OPEN COLLECTOR MODE: V
PT:
i T
MOTOR DRIVER VT R
CE
i —> FG SIGNAL
CAUTION:
THE LEAD WIRE DE FG SIGNAL CAN NOT TOUCH
THE LEAD WIRE OF POSITIVE OR NEGATIVE.
2. SPECIFICATION:
VCE(Sat):0.5V MAX Vm=12.6V MAX
Ic=5mA MAX. RZVN/Ic
3. FREQUENCY GENERATOR WAVEEORM:
VFG 777 M
RUNNING LOCKED RUNNING
FAN RUNNING FOR 4 POLES
BLADE LOCKED
F777,,i
OR
M T2 T3 T4 T1=T2=T3=T4=1/4 TS
TS
N=R.P.M
TS=60/N(SEC)
*VOLTAGE LEVEL AFTER BLADE LOCKED
*4 POLES page: 7 A00
A hELTlI
y-
10.
11.
12.
13.
Application Notice
Delta Will not guarantee the performance of the products ifthe application condition
falls outside the parameters set forth in the specification.
Awritten request should be submitted to Delta prior to approval if deviation from
this specification is required.
Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller. if the fans are handled by the lead wires. or if the fan was
hard-dropped to the production floor.
Except as pertains to some special desig ' there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets ofwater or encroachment of insect into the hub.
The ahnve-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (7). Damage may be caused to the fans if
connection is with reverse polarity. if there is no foolproof method to protect against
such error specifically mentioned in this spec.
Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping. if the fans have been stored over 6 months.
Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function. the performance
of those fans will lead to failure.
Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
Except where specifically stated, all tests are carried out at room (ambient) temperature
and relatise humidity conditions of 25"(‘. 65% RH. The test value is only for fan
performance itself.
Be certain to connect an “4.7M" or greater" capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.
Doc No: FMBG-ES FormOOl Rev. 01 Date June 24. 2009
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.