35PRM3 Drawing Datasheet by Switchcraft Inc.

0.98 REF [24.8] 0 M6X0.75 0.079 + <7 thread="" [2.00]="" —\="" 0.37="" 7="7777" 7="" 7="" 7="" [9.5]="" ::="" 0.14="" 70="" e="" 0.083="" 0.14="" 7="" [3.5]="" knurled="" nut="" m6x0.75="" notes:="" [2.10]="" [3.5]="" schematic="" 0.14="" 13.5]="" f="" 0.09="" $0.142="" [22]="" [3.60]="" sleeve="" tif="" e="" i="" 0.118="" [3'00]="" $0.05="" hole="" [1.2]="" customer="" drawing="" spec="" no="" "="" spec="" no="" u‘s="" ia1l="" ®="" '="" $mmfi®h®m®fifi="" 1="" 1="" rev="" by="" 3.5mm="" stereo="" phone="" jack.="" 3="" conductor="" metal,="" rohs="" 0a="">
0.23
5.8
0.083
2.10
0.14
3.5
0.14
3.5
0.079
2.00
0.37
9.5
SCHEMATIC
R
T
S
M6X0.75
THREAD
KNURLED NUT
M6X0.75
0.09
2.2
0.14
3.5
0.02
0.4
0.30
7.7
0.37
9.5
RING
SLEEVE
TIP
0.142
3.60
0.118
3.00
0.05
1.2
HOLE
0.98
24.8
REF
NOTES:
1. MATERIALS:
JACK BODY - BRASS, NICKEL PLATED
SQUARE CORNER SOLDER PIN - BRASS, UNPLATED.
ROUND CORNER SOLDER PIN - BRASS, NICKEL PLATED.
GROUND PIN - BRASS, NICKEL PLATED.
NUT - BRASS, NICKEL PATED.
INSULATOR - ABS, WHITE.
2. THIS PRODUCT IS RoHS COMPLIANT.
DO NOT SCALE DRAWING
REVISIONS
APVD
BY
DATE
ECO NUMBER
REV REV
PART No.
NAME
OF
SHEET
APVD
CHKD
BY
DATE DRAWN
SCALE
FIRST USED ON
SPEC No.SPEC No.
MATERIAL
FINISH
UNLESS OTHERWISE SPECIFIED
TEMPER
LBS/M
MULT
WIDTH
SIZE
THIS DRAWING DESCRIBES A DESIGN CONSIDERED PROPRIETARY IN NATURE, DEVELOPED AND MANUFACTURED
BY SWITCHCRAFT INC. AND IS RELEASED ON A CONFIDENTIAL BASIS FOR IDENTIFICATION PURPOSES ONLY.
B
0A
PRELIMINARY
01/25/17
ALM
*
*****
*
*
*
*
*
4:1
01/25/17
ALM
01/25/17
ALM
*
*
11
3.5MM STEREO PHONE JACK,
3 CONDUCTOR METAL, RoHS
35PRM3
0A
1. ALL DIMENSIONS IN INCHES [mm]
- TWO PLACE DECIMALS
0.02 [0.5]
- THREE PLACE DECIMALS
0.005 [0.13]
SolidWorks CAD File
CUSTOMER DRAWING