TLW-1yy-yy-yyy-y-yy-yyy Drawing Datasheet by WEC

mmmxm TITLE owe N0: REVISION X "M”“‘“‘“"" “Na" LOW PROFILE ONE PLACE DEaMALS A.‘ IMAEE ALAIE DECIIMIS k .005 ANGLES TERMINAL ASSEMBLY IIIITIIIXTXXTIIXIITXTXIITXIIII Two PLAE nEcIMALs 1.0‘I Faun I=LAcE nEeIMALs t .0020 2 2' ME, I a; 5 AA. AE Pas x m) we TWL , XX XXXTXTXXTXXX (NI: :3wa IwI— Iw & mum Twp) N—o, OF POSITIONSJ POLARIZING SPECIFICATION I . "W 40 ISMLE xxx INuIcATEs m , TO BE oMII-IEn 17 I TNRM ss noun (IDENTITv POSITION wITII EEET new) mm L, aL'EA—DI 23E 2 OPTIONS I :05 “I SEE TM . _ALAN IIIIIoueN MOLE SEE as I Egg. 555 TABLE I rRA- lggéflngNg E (LEAD Em: In em) III mm L CKING LEADS ESEE FIG A; m H s PLATING SPECIFICATION rLA RA wITN LOCKING LEADS 5:: FIG 3 ' ' com (SPECIFY —c IN TERMINAL SUFFIX -xxx) TIN (SPECIFY 7T IN TERMINAL SUFFIX ixxx) W NEAW ann éSPECIFY 7H IN TERMINAL surnx ixxx) SINGLE ROW éus: TLw—xx. s) .704. DE Pas x mm ”In SELECTIvE (s ECIFV —5 IN TERMINAL sumx —xxx) DOUBLE Raw USE TLw—xx— n) ‘ ‘ NASH SELECTNE (SPECIFY 7F IN TERMINAL SUFFIX rxxx) LIGHT SELEEIIVE SPECIFV 7L IN TERMINAL suIrEIx rxxx) on a, m x m“ _ m, 4M MATTE TIN ITS? CIFY T IN TERMINAL suErIx ixxx) sELEcTIvE EAW ooLn. MATTE TIN TAIL sREcIrv 5 IN TERMINAL sumx ixxx 9 m m MIA Tm FLASH SELECIIVE cam MATTE TIN TAIL SPECIFY 7F IN YERMINAL surnx xx I new SELECTIVE GOLD MATTE TIN TAIL ( PECIFV -L IN TERMINAL surrIx —xxx) I 75“.- SELEcTNE caLII, TIN/Em TAIL (spEcIEv rSIL IN TERMINAL SUFFIX rxxx) (AVAILABlE ‘ IN SWAIGHT YHROUGH NaIE MERsIoN ONLY) I“, m. ‘ TABLE 1 LEAI: TERMINAL I TERMINAL 2 'L' "A" "c“ ' —u§ T-Iss—zI—XXX—z N/A .335 .Iu5 .I70 .050 —us T—Iss—Ia—xxx—z N/A .300 .IDS ,Ias .nsn EDIE: TEISEEZZEXXXEZ N/A .495 .210 N/A .I55 “4"” —uI—D T-ISE—zi—XXx—Z — .495 .210 N/A .I65 T—Iss—ZJ—xxx-2.595 .230 N/A .Iss 'c' nsr (SEE NmE II. TAaLE I) I— ' rum rm... ' V "II . I “I I I I I I I Tm L. I L. L, I U I I I FIG I —‘ *5: SINGLE —D: DOUBLE (THROUGH HOLE) NOTJES: / I. MIAx ALLOWABLE BOW AFTER ASSEMBLY: .005 IN IN. 1.) TERMINAL PUSHOUT FORCE: 2 In. MIN. mflfiéfi flmlufligflm 3.) MAx PIN ROTATION IN Bow: 2'. LIME ‘cmm pow“ m :"mfl‘fl'fli 4.) «DRERRESENTS A CRITICAL DIMENSION. COLOR' BLACK 53 EC mgmg 5.) MAX CUT FLASH: mo. TERMINALS: 520 Am Em ALIA. NEIL ALAANT. INDIANA also wE-NWMPF- 5.) com coNTAcT AREA LocATIoN FOR G. H. s, L. E, 5M, LN. RN, III sTL RLATINcs. THUSPHUR asz PHONE (m2) swam v.0. aux IIn ”5%?“ng @1) ORIENTATE RINs To PREVENT EANDDLIER MARKS FRoNI SHOWING IN THE POST AREA. M“ m: 55’“ "' (SEE TABLE 2) M FUFFER s—Ia-w IIIIEIXXEXXEXIIXEXEIXEXQ sum or