Magnifying Lamp Datasheet by Aven Tools

* v.3 AVEN Mighty \Iue Pro 50 E80 Safe Magnifying Lamp with coior Temperature coniro‘ 36" Adiusiabie Covered Spring Arm Adiusiab‘e ‘. Tension Knob 360° Swivel Lamp Head 7 5 inch X b 2 rnch/ 5 Dropler Lens I‘. 2 25x Magmrreenen ' Whrie nghi Warm Lrghi Color Temperature Range 3500K , éSOOK illummalmn Max HOOIm -' Co‘or-Temperaiure Adiusrmeni . Touch-Buiions Bu'rIi-In '. Handle Brighiness Adiusimeni HeavyrDuIy Touch-Buiions Moummg Ciomp Aven’s Migmque Pro LED serres magnifying lamps are in a class or lhe'rr own Featuring odiusrubie color iempemrure (3500K76500K1, brighiness conirol (max noorm], in addition e an unrealive aesrgn, mm M no so Esp WE me Mighry Vue Pro series lamps are me mosr advanced available. “mm,“ “WWW LENS DIAMEIER 7 5m x a 2m - Touchrsens'rfive brighlness and coior remperulure controls ANUSIAILE um mom 36in - Large 7.5 x 6.2 inch, 57Diopler crysiuirclear glass lens for COLOR Biuck distorlr’onrrree viewing "Gm—G w E Ham - 36 inch springrbaianced arm ensures a rarge working range ‘5“ 5'“ V“ - 360° swiver moi'ron uHows we head it: be precea in any position - Covered spring arm prevenrs pinching hazards ‘ * WWW M- . ESD safe coming zésus-EsL-xls Mighty Vue Deluxe no Magnifying lump 5 Diop'er
Phone | 734.973.0099
Email | sales@aveninc.com aveninc.com
Mighty Vue Pro 5D ESD Safe Magnifying Lamp
with color temperature control
Part # Description Lens
26505-ESL-Xl5 Mighty Vue Deluxe LED Magnifying Lamp 5 Diopter
MIGHTY VUE PRO 5D ESD SAFE
MAGNIFICATION 2.25X (5-Diopter)
LENS DIAMETER 7.5in x 6.2in
ADJUSTABLE ARM LENGTH 36in
COLOR Black
LIGHTING 60 LED Lights
ESD Safe Yes
7.5 Inch x 6.2 inch/ 5 Diopter Lens
2.25x Magnification
Color Temperature Range: 3500K - 6500K
Illumination: Max 1100lm
Aven’s MightyVue Pro LED series magnifying lamps are in a class of
their own. Featuring adjustable color temperature (3500K-6500K),
brightness control (max 1100lm), in addition to an attractive design,
the Mighty Vue Pro series lamps are the most advanced available.
Touch-sensitive brightness and color temperature controls
Large 7.5 x 6.2 inch, 5-Diopter crystal-clear glass lens for
distortion-free viewing
36 inch spring-balanced arm ensures a large working range
360° swivel motion allows the head to be placed in any position
Covered spring arm prevents pinching hazards
ESD Safe coating
Heavy-Duty
Mounting Clamp
Built-In
Handle Brightness Adjustment
Touch-Buttons
Color-Temperature Adjustment
Touch-Buttons
36” Adjustable
Covered Spring Arm
360° Swivel
Lamp Head
Adjustable
Tension Knob
White Light Warm Light
Phone | 734.973.0099
Email | sales@aveninc.com aveninc.com
Mighty Vue Pro 3 Diopter Magnifying Lamp
with color temperature control
MIGHTY VUE PRO 3 DIOPTER MAGNIFYING LAMP
MAGNIFICATION 1.75x (3 Diopter)
LENS DIAMETER 7.5in x 6.2in
ADJUSTABLE ARM LENGTH 36in
COLOR White
LIGHTING 60 LED Lights
ESD Safe No
Item Number 26505-LED-XL3
7.5 Inch x 6.2 inch/ 3 Diopter Lens
1.75x Magnification
Color Temperature Range: 3500K - 6500K
Illumination: Max 1100lm
Aven’s MightyVue Pro LED series magnifying lamps are in a class of
their own. Featuring adjustable color temperature (3500K-6500K),
brightness control (max 1100lm), in addition to an attractive design,
the Mighty Vue Pro series lamps are the most advanced available.
Touch-sensitive brightness and color temperature controls
Large 7.5 x 6.2 inch, 3-Diopter crystal-clear glass lens for
distortion-free viewing
36 inch spring-balanced arm ensures a large working range
360° swivel motion allows the head to be placed in any position
Covered spring arm prevents pinching hazards
Heavy-Duty
Mounting Clamp Built-In
Handle
Brightness Adjustment
Touch-Buttons
Color-Temperature Adjustment
Touch-Buttons
36” Adjustable
Covered Spring Arm
360° Swivel
Lamp Head
Adjustable
Tension Knob
White Light Warm Light