SSD1961 Datasheet by Displaytech

SOLOMON SYSTECH
SEMICONDUCTOR TECHNICAL DATA
This document contains information on a new product. Specifications and information herein are subject to change
without notice.
http://www.solomon-systech.com
SSD1961 Rev 1.3 P 1/90 Jul 2011 Copyright © 2011 Solomon Systech Limited
SSD1961
Advance Information
675KB Embedded Display SRAM
LCD Display Controller

Solomon Systech Jul 2011 P 2/90 Rev 1.3 SSD1961
Appendix: IC Revision history of SSD1961 Specification
Version Change Items Effective Date
0.10
27-Mar-08 1st Release
02-Apr-08
0.20
17-Jul-08
1. Added Table 6-5.
2. Updated Table 12-1.
3. VSSIO and VSSD are tied together and renamed as VSS. Modified Figure 5-1,
Table 5-1 and Table 6-4.
4. Updated package information in Section 13.4.
5. Added Section 13.1.
28-Jul-08
0.30
09-Sep-08
1. Added Section 11 and 11.1.
2. Updated Figure 13-1, Figure 13-2 and Figure 13-3. 10-Sep-08
0.40
21-Nov-08
1. Added command descriptions in section 9
2. Added application circuit in section 13.4
3. Added SSD1961G40R part number
4. Added Tape & Reel drawing in section 15
5. Revised the VSS pin # (D5 and E5) in Table 6-4
6. Revised the Tape & Reel drawing in section 15
7. Updated maximum input clock frequency in Table 13-2
8. Updated 6-bit serial RGB in Table 6-5
9. Updated 9-bit interface in Table 7-1
24-Nov-08
0.50
08-Dec-08
1. Changed the set_pll_mnk to set_pll_mn in section 7.2
2. Change register name in section 8
3. Removed ABC
4. Revised description for REG 0x00, 0x01, 0x0C, 0x0D, 0x0E, 0x10, 0x11,
0x21, 0x26, 0x28, 0x2A, 0x2B, 0x2C, 0x2E, 0x33, 0x34, 0x35, 0x36, 0x37,
0x3A, 0x3C, 0x3E, 0x44, 0x45, 0xA1, 0xB0, 0xB1, 0xB4, 0xB5, 0xB6, 0xB7,
0xB8, 0xB9, 0xBE, 0xBF, 0xD0, 0xD1, 0xD4, 0xE5.
5. Added max VIH in Table 12-1
6. Added Table 9-1
7. Added Table 11-1
8. Revised Figure 9-19
9. Revised Figure 14-2
10. Revised Figure 13-5
11. Corrected typo for Table 7-2
12. Revised test condition for 12 and 13
10-Dec-08
1.0
07-May-09
1. Changed status to Advance Information
2. Update min/max rating of VDDD and VDDPLL in Table 11-1
3. Added serial RGB interface timing in Section 13.4
4. Revised Section 13.2
5. Added 12 bit in Table 7-1
6. Removed TTL interface
7. Changed the serial TFT interface from 6 bit to 8 bit
8. Revised section 7.1.5
9. Change the title of section 7.2
10. Revised command description in section 8.
11. Removed the command 0x0C and 0x3A
12. Added figures in section 13.4
13. Revised MCU Interface Timing in section 13.2
14. Revised figures in section 13.3
15. Revise Table 6-1
18-May-09
1.1
31-May-10
1. Updated Table 7-1
2. Revised section 9.72
3. Add table 13-7
15-Jul-10
1.2
11-Nov-10
1. Update Section 7.2 reset timing
2. Correct Section 13.4 the serial RGB timing
3. Correct Table 6.1-6.5 Pin Mapping -> Pin description
07-Dec-10

SSD1961 Rev 1.3 P 3/90 Jul 2011 Solomon Systech
1.3
21-Jul-11
1. Update Section 9.45 SET_PWM_CONF
Update Section 9.30 SET_TEAR_SCANLINE 25-Jul-11

Solomon Systech Jul 2011 P 4/90 Rev 1.3 SSD1961
CONTENTS
1 GENERAL DESCRIPTION ....................................................................................................... 9
2 FEATURES................................................................................................................................... 9
3 ORDERING INFORMATION................................................................................................... 9
4 BLOCK DIAGRAM .................................................................................................................. 10
5 PIN ARRANGEMENT.............................................................................................................. 11
5.1 64 BALLS TFBGA...............................................................................................................................................11
6 PIN DESCRIPTIONS................................................................................................................ 12
7 FUNCTIONAL BLOCK DESCRIPTIONS............................................................................. 14
7.1 MCU INTERFACE.................................................................................................................................................14
7.1.1 6800 Mode ..................................................................................................................................................14
7.1.2 8080 Mode ..................................................................................................................................................14
7.1.3 Register Pin Mapping .................................................................................................................................14
7.1.4 Pixel Data Format ......................................................................................................................................14
7.1.5 Tearing Effect Signal (TE)..........................................................................................................................15
7.2 SYSTEM CLOCK GENERATION .............................................................................................................................15
7.3 FRAME BUFFER....................................................................................................................................................16
7.4 SYSTEM CLOCK AND RESET MANAGER...............................................................................................................16
7.5 LCD CONTROLLER ..............................................................................................................................................17
7.5.1 Display Format...........................................................................................................................................17
7.5.2 General Purpose Input/Output (GPIO) ......................................................................................................17
8 COMMAND TABLE................................................................................................................. 18
9 COMMAND DESCRIPTIONS................................................................................................. 21
9.1 NOP......................................................................................................................................................................21
9.2 SOFT_RESET.........................................................................................................................................................21
9.3 GET_POWER_MODE..............................................................................................................................................21
9.4 GET_ADDRESS_MODE ..........................................................................................................................................22
9.5 GET_DISPLAY_MODE ...........................................................................................................................................22
9.6 GET_TEAR_EFFECT_STATUS ................................................................................................................................23
9.7 ENTER_SLEEP_MODE ...........................................................................................................................................24
9.8 EXIT_SLEEP_MODE ..............................................................................................................................................24
9.9 ENTER_PARTIAL_MODE .......................................................................................................................................24
9.10 ENTER_NORMAL_MODE.......................................................................................................................................24
9.11 EXIT_INVERT_MODE ............................................................................................................................................25
9.12 ENTER_INVERT_MODE .........................................................................................................................................25
9.13 SET_GAMMA_CURVE ...........................................................................................................................................26
9.14 SET_DISPLAY_OFF ...............................................................................................................................................26
9.15 SET_DISPLAY_ON.................................................................................................................................................26
9.16 SET_COLUMN_ADDRESS ......................................................................................................................................27
9.17 SET_PAGE_ADDRESS............................................................................................................................................27
9.18 WRITE_MEMORY_START......................................................................................................................................28
9.19 READ_MEMORY_START .......................................................................................................................................29
9.20 SET_PARTIAL_AREA.............................................................................................................................................29
9.21 SET_SCROLL_AREA..............................................................................................................................................31
9.22 SET_TEAR_OFF ....................................................................................................................................................33
9.23 SET_TEAR_ON......................................................................................................................................................33
9.24 SET_ADDRESS_MODE...........................................................................................................................................33
9.25 SET_SCROLL_START ............................................................................................................................................36

SSD1961 Rev 1.3 P 5/90 Jul 2011 Solomon Systech
9.26 EXIT_IDLE_MODE ................................................................................................................................................37
9.27 ENTER_IDLE_MODE .............................................................................................................................................37
9.28 WRITE_MEMORY_CONTINUE................................................................................................................................38
9.29 READ_MEMORY_CONTINUE .................................................................................................................................39
9.30 SET_TEAR_SCANLINE...........................................................................................................................................40
9.31 GET_SCANLINE ....................................................................................................................................................40
9.32 READ_DDB...........................................................................................................................................................41
9.33 SET_LCD_MODE...................................................................................................................................................41
9.34 GET_LCD_MODE ..................................................................................................................................................43
9.35 SET_HORI_PERIOD ...............................................................................................................................................44
9.36 GET_HORI_PERIOD...............................................................................................................................................44
9.37 SET_VERT_PERIOD...............................................................................................................................................45
9.38 GET_VERT_PERIOD ..............................................................................................................................................46
9.39 SET_GPIO_CONF...................................................................................................................................................47
9.40 GET_GPIO_CONF ..................................................................................................................................................48
9.41 SET_GPIO_VALUE ................................................................................................................................................49
9.42 GET_GPIO_STATUS...............................................................................................................................................49
9.43 SET_POST_PROC...................................................................................................................................................50
9.44 GET_POST_PROC ..................................................................................................................................................50
9.45 SET_PWM_CONF...................................................................................................................................................51
9.46 GET_PWM_CONF ..................................................................................................................................................52
9.47 SET_LCD_GEN0....................................................................................................................................................54
9.48 GET_LCD_GEN0 ...................................................................................................................................................55
9.49 SET_LCD_GEN1....................................................................................................................................................56
9.50 GET_LCD_GEN1 ...................................................................................................................................................57
9.51 SET_LCD_GEN2....................................................................................................................................................58
9.52 GET_LCD_GEN2 ...................................................................................................................................................59
9.53 SET_LCD_GEN3....................................................................................................................................................60
9.54 GET_LCD_GEN3 ...................................................................................................................................................61
9.55 SET_GPIO0_ROP ...................................................................................................................................................62
9.56 GET_GPIO0_ROP...................................................................................................................................................62
9.57 SET_GPIO1_ROP ...................................................................................................................................................63
9.58 GET_GPIO1_ROP...................................................................................................................................................64
9.59 SET_GPIO2_ROP ...................................................................................................................................................64
9.60 GET_GPIO2_ROP...................................................................................................................................................65
9.61 SET_GPIO3_ROP ...................................................................................................................................................66
9.62 GET_GPIO3_ROP...................................................................................................................................................66
9.63 SET_DBC_CONF....................................................................................................................................................67
9.64 GET_DBC_CONF ...................................................................................................................................................68
9.65 SET_DBC_TH........................................................................................................................................................69
9.66 GET_DBC_TH .......................................................................................................................................................70
9.67 SET_PLL...............................................................................................................................................................70
9.68 SET_PLL_MN........................................................................................................................................................71
9.69 GET_PLL_MN .......................................................................................................................................................72
9.70 GET_PLL_STATUS ................................................................................................................................................72
9.71 SET_DEEP_SLEEP .................................................................................................................................................72
9.72 SET_LSHIFT_FREQ................................................................................................................................................73
9.73 GET_LSHIFT_FREQ ...............................................................................................................................................73
9.74 SET_PIXEL_DATA_INTERFACE .............................................................................................................................75
9.75 GET_PIXEL_DATA_INTERFACE.............................................................................................................................75
10 MAXIMUM RATINGS.......................................................................................................... 76
11 RECOMMENDED OPERATING CONDITIONS ............................................................. 76
11.1 POWER-UP SEQUENCE..........................................................................................................................................76
12 DC CHARACTERISTICS..................................................................................................... 77
13 AC CHARACTERISTICS..................................................................................................... 77

Solomon Systech Jul 2011 P 6/90 Rev 1.3 SSD1961
13.1 CLOCK TIMING ....................................................................................................................................................77
13.2 MCU INTERFACE TIMING....................................................................................................................................78
13.2.1 Parallel 6800-series Interface Timing ........................................................................................................78
13.2.2 Parallel 8080-series Interface Timing ........................................................................................................80
13.3 PARALLEL LCD INTERFACE TIMING....................................................................................................................82
13.4 SERIAL RGB INTERFACE TIMING ........................................................................................................................83
14 APPLICATION EXAMPLE.................................................................................................. 86
15 PACKAGE INFORMATION................................................................................................ 88
15.1 PACKAGE MECHANICAL DRAWING FOR TFBGA.................................................................................................88
15.2 TAPE & REEL DRAWING FOR TFBGA .................................................................................................................89

SSD1961 Rev 1.3 P 7/90 Jul 2011 Solomon Systech
TABLES
TABLE 3-1: ORDERING INFORMATION ...................................................................................................................................9
TABLE 5-1: TFBGA PIN ASSIGNMENT TABLE.....................................................................................................................11
TABLE 6-1: MCU INTERFACE PIN DESCRIPTION .................................................................................................................12
TABLE 6-2: LCD INTERFACE PIN DESCRIPTION...................................................................................................................12
TABLE 6-3: CONTROL SIGNAL PIN DESCRIPTION.................................................................................................................13
TABLE 6-4: POWER PIN DESCRIPTION.................................................................................................................................13
TABLE 6-5: LCD INTERFACE PIN MAPPING.........................................................................................................................13
TABLE 7-1: PIXEL DATA FORMAT .......................................................................................................................................14
TABLE 7-2: FRAME BUFFER SETTINGS REGARDING TO SET_ADDRESS_MODE COMMAND 0X36...........................................16
TABLE 9-1: ENTER IDLE MODE MEMORY CONTENT VS DISPLAY COLOR ..............................................................................38
TABLE 10-1: MAXIMUM RATINGS (VOLTAGE REFERENCED TO VSS)...................................................................................76
TABLE 11-1: RECOMMENDED OPERATING CONDITION........................................................................................................76
TABLE 12-1: DC CHARACTERISTICS....................................................................................................................................77
TABLE 13-1: CLOCK INPUT REQUIREMENTS FOR CLK (PLL-BYPASS) ................................................................................77
TABLE 13-2: CLOCK INPUT REQUIREMENTS FOR CLK (PLL-ENABLED)..............................................................................77
TABLE 13-3: CLOCK INPUT REQUIREMENTS FOR CRYSTAL OSCILLATOR XTAL (PLL-ENABLED) .......................................77
TABLE 13-4: PARALLEL 6800-SERIES INTERFACE TIMING CHARACTERISTICS (USE CS# AS CLOCK)...................................78
TABLE 13-5: PARALLEL 6800-SERIES INTERFACE TIMING CHARACTERISTICS (USE E AS CLOCK).......................................79
TABLE 13-6: PARALLEL 8080-SERIES INTERFACE TIMING CHARACTERISTICS.....................................................................80
TABLE 13-7: QUICK REFERENCE TABLE FOR LCD PARAMETER SETTING .............................................................................85

Solomon Systech Jul 2011 P 8/90 Rev 1.3 SSD1961
FIGURES
FIGURE 4-1: SSD1961 BLOCK DIAGRAM ............................................................................................................................10
FIGURE 5-1: PINOUT DIAGRAM – 64 BALLS TFBGA (TOP VIEW) ........................................................................................11
FIGURE 7-1: RELATIONSHIP BETWEEN TEARING EFFECT SIGNAL AND MCU MEMORY WRITING........................................15
FIGURE 7-2: CLOCK CONTROL DIAGRAM ............................................................................................................................16
FIGURE 7-3: STATE DIAGRAM OF SSD1961 ........................................................................................................................17
FIGURE 9-1: EXIT INVERT MODE EXAMPLE..........................................................................................................................25
FIGURE 9-2: ENTER INVERT MODE EXAMPLE.......................................................................................................................26
FIGURE 9-3: SET COLUMN ADDRESS EXAMPLE ...................................................................................................................27
FIGURE 9-4: SET PAGE ADDRESS EXAMPLE .........................................................................................................................28
FIGURE 9-5: SET PARTIAL AREA WITH SET_ADDRESS_MODE (0X36) A[4] = 0 WHEN END ROW > START ROW..................30
FIGURE 9-6: SET PARTIAL AREA WITH SET_ADDRESS_MODE (0X36) A[4] = 1 WHEN END ROW > START ROW..................30
FIGURE 9-7: SET PARTIAL AREA WITH SET_ADDRESS_MODE (0X36) A[4] = 0 WHEN START ROW > END ROW..................30
FIGURE 9-8: SET PARTIAL AREA WITH SET_ADDRESS_MODE (0X36) A[4] = 1 WHEN START ROW > END ROW..................31
FIGURE 9-9: SET SCROLL AREA WITH SET_ADDRESS_MODE (0X36) A[4] = 0.....................................................................32
FIGURE 9-10: SET SCROLL AREA WITH SET_ADDRESS_MODE (0X36) A[4] = 1...................................................................32
FIGURE 9-11: A[7] PAGE ADDRESS ORDER .........................................................................................................................34
FIGURE 9-12: A[6] COLUMN ADDRESS ORDER....................................................................................................................34
FIGURE 9-13: A[5] PAGE / COLUMN ADDRESS ORDER ........................................................................................................34
FIGURE 9-14: A[3] RGB ORDER..........................................................................................................................................35
FIGURE 9-15: A[1] FLIP HORIZONTAL .................................................................................................................................35
FIGURE 9-16: A[0] FLIP VERTICAL......................................................................................................................................36
FIGURE 9-17: SET SCROLL START WITH SET_ADDRESS_MODE (0X36) A[4] = 0..................................................................36
FIGURE 9-18: SET SCROLL START WITH SET_ADDRESS_MODE (0X36) A[4] = 1..................................................................37
FIGURE 9-19: PWM SIGNAL ................................................................................................................................................51
FIGURE 11-1: POWER-UP SEQUENCE ...................................................................................................................................76
FIGURE 13-1: PARALLEL 6800-SERIES INTERFACE TIMING DIAGRAM (USE CS# AS CLOCK)...............................................78
FIGURE 13-2: PARALLEL 6800-SERIES INTERFACE TIMING DIAGRAM (USE E AS CLOCK)...................................................79
FIGURE 13-3: PARALLEL 8080-SERIES INTERFACE TIMING DIAGRAM (WRITE CYCLE) .......................................................80
FIGURE 13-4: PARALLEL 8080-SERIES INTERFACE TIMING DIAGRAM (READ CYCLE).........................................................81
FIGURE 13-5: GENERIC TFT PANEL TIMING........................................................................................................................82
FIGURE 13-6: SERIAL RGB INTERFACE TIMING (WITHOUT DUMMY MODE).........................................................................83
FIGURE 13-7: SERIAL RGB INTERFACE TIMING (WITH DUMMY MODE) ...............................................................................84
FIGURE 14-1: APPLICATION CIRCUIT FOR SSD1961 (WITH DIRECT CLOCK INPUT) .............................................................86
FIGURE 14-2: APPLICATION CIRCUIT FOR SSD1961 (WITH CRYSTAL OSCILLATOR INPUT)..................................................87

SSD1961 Rev 1.3 P 9/90 Jul 2011 Solomon Systech
1 GENERAL DESCRIPTION
SSD1961 is a display controller of 5,529,600 bit frame buffer to support up to 640 x 480 x 18bit graphics
content. It also equips parallel MCU interfaces in different bus width to receive graphics data and command
from MCU. Its display interface supports common RAM-less LCD driver of color depth up to 18 bit-per-
pixel.
2 FEATURES
• Display feature
− 675kbyte (5,529,600bit) built-in frame buffer. Support up to 640 x 480 at 18bpp display
− Support TFT 18 bit generic RGB interface panel
− Support 8-bit serial RGB interface
− Hardware rotation of 0, 90, 180, 270 degree
− Hardware display mirroring
− Hardware windowing
− Programmable brightness, contrast and saturation control
− Dynamic Backlight Control (DBC) via PWM signal
• MCU connectivity
− 8/9/16/18-bit MCU interface
− Tearing effect signal
• I/O Connectivity
− 4 GPIO pins
• Built-in clock generator
• Deep sleep mode for power saving
• 64 pin BGA package
• Core supply power (VDDPLL and VDDD): 1.2V±0.1V
• I/O supply power (VDDIO): 1.65V to 3.6V
• LCD interface supply power (VDDLCD): 1.65V to 3.6V
3 ORDERING INFORMATION
Table 3-1: Ordering Information
Ordering Part Number Package Form
SSD1961G40 TFBGA-64 (Tray)
SSD1961G40R TFBGA-64 (Tape & Reel)

Solomon Systech Jul 2011 P 10/90 Rev 1.3 SSD1961
4 BLOCK DIAGRAM
Figure 4-1: SSD1961 Block Diagram

SSD1961 Rev 1.3 P 11/90 Jul 2011 Solomon Systech
5 PIN ARRANGEMENT
5.1 64 Balls TFBGA
Figure 5-1: Pinout Diagram – 64 balls TFBGA (Top view)
Table 5-1: TFBGA Pin Assignment Table
Pin # Signal Name Pin # Signal Name Pin # Signal Name Pin # Signal Name
A1 VDDLCD C1 LDATA13 E1 LDATA5 G1 D[16]
A2 LDATA16 C2 LDATA12 E2 LDATA4 G2 D[14]
A3 GAMAS1 C3 LDATA11 E3 LDATA3 G3 D[12]
A4 TE C4 LDATA10 E4 LDATA2 G4 D[9]
A5 LSHIFT C5 LDEN E5 VSS G5 D[6]
A6 GPIO3 C6 LFRAME E6 R/W#(WR#) G6 D/C#
A7 VSSPLL C7 GPIO1 E7 D[3] G7 RESET#
A8 VDDPLL C8 XTAL_IN E8 CLK G8 D[0]
B1 LDATA15 D1 LDATA9 F1 LDATA1 H1 D[17]
B2 LDATA14 D2 LDATA8 F2 LDATA0 H2 D[15]
B3 GAMAS0 D3 LDATA7 F3 D[13] H3 D[11]
B4 PWM D4 LDATA6 F4 D[10] H4 D[8]
B5 LLINE D5 VSS F5 D[7] H5 D[5]
B6 GPIO2 D6 VDDD F6 E(RD#) H6 CS#
B7 GPIO0 D7 D[4] F7 D[2] H7 CONF
B8 XTAL_OUT D8 LDATA17 F8 D[1] H8 VDDIO

Solomon Systech Jul 2011 P 12/90 Rev 1.3 SSD1961
6 PIN DESCRIPTIONS
Key: I = Input
O =Output
IO = Bi-directional (input/output)
P = Power pin
Hi-Z = High impedance
Table 6-1: MCU Interface Pin Description
Pin Name Type Reference
Voltage
Level Pin # Description
CLK I VDDIO E8
TTL clock input. This pin should be tied to VSS if TTL
clock input is not used
XTAL_IN I - C8
Crystal oscillator input. This pin should be tied to VSS if
not used
XTAL_OUT O - B8
Crystal oscillator output. This pin should be floating if not
used
CS# I VDDIO H6 Chip select
D/C# I VDDIO G6 Data/Command select
E(RD#) I VDDIO F6
6800 mode: E (enable signal)
8080 mode: RD# (read strobe signal)
R/W#(WR#) I VDDIO E6
6800 mode: R/W#
0: Write cycle
1: Read cycle
8080 mode: WR# (write strobe signal)
D[17:0] IO VDDIO
D7, E7,
F3-F5,
F7-F8,
G1-G5,
G8, H1-
H5
Data bus. Pins not used should be floating
TE O VDDLCD A4 Tear effect
Table 6-2: LCD Interface Pin Description
Pin Name Type Reference
Voltage
Level Pin # Description
LFRAME O VDDLCD C6 Vertical sync (Frame pulse)
LLINE O VDDLCD B5 Horizontal sync (Line pulse)
LSHIFT O VDDLCD A5 Pixel clock (Pixel shift signal)
LDEN O VDDLCD C5 Data valid
LDATA[17:0] O VDDLCD
A2, B1-
B2, C1-
C4, D1-
D4, D8,
E1-E4,
F1-F2
RGB data
GPIO[3:0] IO VDDLCD
A6, B6-
B7, C7 These pins be configured for display miscellaneous signals
or as general purpose I/O. Default as input
GAMAS [1:0] O VDDLCD A3, B3 Gamma selection for panel
PWM O VDDLCD B4 PWM output for backlight driver

SSD1961 Rev 1.3 P 13/90 Jul 2011 Solomon Systech
Table 6-3: Control Signal Pin Description
Pin Name Type Reference
Voltage
Level Pin # Description
RESET# I VDDIO G7 Master synchronize reset
CONF I VDDIO H7
MCU interface configuration
0: 6800 Interface
1: 8080 Interface
Table 6-4: Power Pin Description
Pin Name Type Pin # Description
VDDD P D6 Power supply for internal digital circuit
VDDLCD P A1 Power supply for LCD interface related pads
VDDPLL P A8
Power supply for internal analog circuit and analog I/O
pads
VDDIO P H8 Power supply for digital I/O pads
VSS P D5, E5 Ground for internal digital circuit
VSSPLL P A7 Ground for internal analog circuit and analog I/O pads
Table 6-5: LCD Interface Pin Mapping
Pin Names 18-bit TFT 8-bit Serial
LFRAME FRAME
LLINE LINE
LSHIFT SHIFT
LDEN DEN
LDATA17 R5 Drive 0
LDATA16 R4 Drive 0
LDATA15 R3 Drive 0
LDATA14 R2 Drive 0
LDATA13 R1 Drive 0
LDATA12 R0 Drive 0
LDATA11 G5 Drive 0
LDATA10 G4 Drive 0
LDATA9 G3 Drive 0
LDATA8 G2 Drive 0
LDATA7 G1 D7
LDATA6 G0 D6
LDATA5 B5 D5
LDATA4 B4 D4
LDATA3 B3 D3
LDATA2 B2 D2
LDATA1 B1 D1
LDATA0 B0 D0
Note
(1) These pin mappings use signal names commonly used for each panel type, however signal names
may differ between panel manufacturers.

Solomon Systech Jul 2011 P 14/90 Rev 1.3 SSD1961
7 FUNCTIONAL BLOCK DESCRIPTIONS
7.1 MCU Interface
The MCU interface connects the MCU and SSD1961 graphics controller. The MCU interface can be
configured as 6800 mode and 8080 mode by the CONF pin. By pulling the CONF pin to VSS, the MCU
interface will be configured as 6800 mode interface. If the CONF pin is connected to VDDIO, the MCU
interface will be configured as 8080 mode.
7.1.1 6800 Mode
The 6800 mode MCU interface consist of CS#, D/C#, E, R/W#, D[17:0], and TE signals (Please refer to
Table 6-1 for pin multiplexed with 8080 mode). This interface supports both fixed E and clock E scheme to
define a read/write cycle. If the E signal is kept high and used as enable signal, the CS# signal acts as a bus
clock, the data or command will be latched into the system at the rising edge of CS#. If the user wants to use
the E pin as the clock pin, the CS# pin then need to be fixed to logic 0 to select the chip. Then the falling
edge of the E signal will latch the data or command. For details, please refer to the timing diagram in chapter
13.2.1.
7.1.2 8080 Mode
The 8080 mode MCU interface consist of CS#, D/C#, RD#, WR#, D[17:0] and TE signals (Please refer to
Table 6-1 for pin multiplexed with 6800 mode). This interface use WR# to define a write cycle and RD# for
read cycle. If the WR# goes low when the CS# signal is low, the data or command will be latched into the
system at the rising edge of WR#. Similarly, the read cycle will start when RD# goes low and end at the
rising edge of RD#. The detailed timing will show in the chapter Error! Reference source not found..
7.1.3 Register Pin Mapping
When user access the registers via the parallel MCU interface, only D[7:0] will be used regardless the width
of the pixel data is. Therefore, D[17:8] will only be used to address the display data only. This provided the
possibility that the pixel data format as shown in Table 7-1 can be configured by command 0xF0.
7.1.4 Pixel Data Format
Both 6800 and 8080 support 8 bit, 16 bit, 18 bit data bus. Depending on the width of the data bus, the display
data are packed into the data bus in different ways.
Table 7-1: Pixel Data Format
Interface Cycle D[17] D[16] D[15] D[14] D[13] D[12] D[11] D[10] D[9] D[8] D[7] D[6] D[5] D[4] D[3] D[2] D[1] D[0]
18 bits 1
st
R5 R4 R3 R2 R1 R0 G5 G4 G3 G2 G1 G0 B5 B4 B3 B2 B1 B0
16 bits (565 format) 1
st
R5 R4 R3 R2 R1 G5 G4 G3 G2 G1 G0 B5 B4 B3 B2 B1
1
st
R7 R6 R5 R4 R3 R2 R1 R0 G7 G6 G5 G4 G3 G2 G1 G0
2
nd
B7 B6 B5 B4 B3 B2 B1 B0 R7 R6 R5 R4 R3 R2 R1 R0
3
rd
G7 G6 G5 G4 G3 G2 G1 G0 B7 B6 B5 B4 B3 B2 B1 B0
1
st
R7 R6 R5 R4 R3 R2 R1 R0 G7 G6 G5 G4
2
nd
G3 G2 G1 G0 B7 B6 B5 B4 B3 B2 B1 B0
1
st
R5 R4 R3 R2 R1 R0 G5 G4 G3
2
nd
G2 G1 G0 B5 B4 B3 B2 B1 B0
1
st
R7 R6 R5 R4 R3 R2 R1 R0
2
nd
G7 G6 G5 G4 G3 G2 G1 G0
3
rd
B7 B6 B5 B4 B3 B2 B1 B0
X: Don't Care
16 bits
8 bits
9 bits
12 bits

SSD1961 Rev 1.3 P 15/90 Jul 2011 Solomon Systech
7.1.5 Tearing Effect Signal (TE)
The Tearing Effect Signal (TE) is a feedback signal from the LCD Controller to MCU. This signal reveals
the display status of LCD controller. In the non-display period, the TE signal will go high. Therefore, this
signal enables the MCU to send data by observing the non-display period to avoid tearing.
Figure 7-1 shows how the TE signal helps to avoid tearing. If the MCU writing speed is slower than the
display speed, the display data should be updated after the LCD controller start to scan the frame buffer.
Then the LCD controller will always display the old memory content until the next frame. However, if the
MCU is faster than the LCD controller, it should start updating the display content in the vertical non-display
period (VNDP) to enable the LCD controller will always get the newly updated data.
Figure 7-1: Relationship between Tearing Effect Signal and MCU Memory Writing
In SSD1961, users can configure the TE signal to reflect the vertical non-display period only or reflect both
vertical and horizontal non-display period. With the additional horizontal non-display period information, the
MCU can control the refresh action in more accurately by counting the horizontal line scanned by the LCD
controller. Usually, a fast MCU will not need horizontal non-display period. But a slow MCU will need it to
ensure the frame buffer update process always lags behind the LCD controller.
7.2 System Clock Generation
The system clock of SSD1961 is generated by the built-in PLL. The reference clock of the PLL can come
from either the CLK pin or the external crystal oscillator. Since the CLK pin and the output of the oscillator
was connected to PLL with an “OR” gate, the unused clock must be tied to VSS.
Before the PLL output is configured as the system clock by the bit 1 of “set_pll” command 0xE0, the system
will be clocked by the reference clock. This enables the user to send the “set_pll_mn” command 0xE2 to the
PLL for frequency configuration. When the PLL frequency is configured and the PLL was enabled with the

Solomon Systech Jul 2011 P 16/90 Rev 1.3 SSD1961
bit 0 of “set_pll” command 0xE0, the user should still wait for 100us for the PLL to lock. Then the PLL is
ready and can be configured as system clock with the bit 1 of “set_pll” command 0xE0.
Figure 7-2: Clock Control Diagram
7.3 Frame Buffer
There are 5,529,600 bit built-in SRAM inside SSD1961 to use as frame buffer. When the frame buffer is
written or read, the “address counter” will automatically increase by one or decrease by one depends on the
frame buffer settings.
Table 7-2: Frame Buffer Settings regarding to set_address_mode command 0x36
7.4 System Clock and Reset Manager
The “System Clock and Reset Manager” distributes the reset signal and clock signal to the entire system. It
controls the Clock Generator and contains clock gating circuitry to turn on and off the clock of each
functional module. Also, it divides the root clock from Clock Generator to operation clocks for different
module. The System Clock and Reset Manager also manage the reset signals to ensure all the module are
reset to appropriate status when the system are in reset state, deep sleep state, sleep state and display state.
Figure 7-3 shows a state diagram of four operation states of SSD1961.
1/N
1/M
CLK
PLL
REF
FB
1
0
set_pll bit 1
System Clock
OSC
XTAL_IN XTAL_OUT
EXTERNAL
CRYSTAL
EN
set_pll bit 0

SSD1961 Rev 1.3 P 17/90 Jul 2011 Solomon Systech
Figure 7-3: State Diagram of SSD1961
7.5 LCD Controller
7.5.1 Display Format
The LCD controller reads the frame buffer and generates display signals according to the selected display
panel format. SSD1961 supports common RAM-less TFT driver using generic RGB data.
7.5.2 General Purpose Input/Output (GPIO)
The GPIO pins can operate in 2 modes, GPIO mode and miscellaneous display signal mode. When the pins
are configured as GPIOs, these pins can be controlled directly by MCU. Therefore, user can use these pins to
emulate other interface such as SPI or I2C. If these pins are configured as display signals, they will toggle
with display periodically according to the signal settings. They can be set to toggle once a frame, once a line
or in arbitrary period. Therefore they can be configured as some common signal needed for different panels
such as STH or LP.

Solomon Systech Jul 2011 P 18/90 Rev 1.3 SSD1961
8 COMMAND TABLE
Hex Code Command Description
0x00 nop No operation
0x01 soft_reset Software Reset
0x0A get_power_mode Get the current power mode
0x0B get_address_mode Get the frame buffer to the display panel read order
0x0C Reserved Reserved
0x0D get_display_mode The SSD1961 returns the Display Image Mode.
0x0E get_tear_effect_status Get the Tear Effect status
0x0F Reserved Reserved
0x10 enter_sleep_mode
Turn off the panel. This command will pull low the GPIO0.
If GPIO0 is configured as normal GPIO or LCD
miscellaneous signal with command set_gpio_conf, this
command will be ignored.
0x11 exit_sleep_mode
Turn on the panel. This command will pull high the GPIO0.
If GPIO0 is configured as normal GPIO or LCD
miscellaneous signal with command set_gpio_conf, this
command will be ignored.
0x12 enter_partial_mode Part of the display area is used for image display.
0x13 enter_normal_mode The whole display area is used for image display.
0x20 exit_invert_mode Displayed image colors are not inverted.
0x21 enter_invert_mode Displayed image colors are inverted.
0x26 set_gamma_curve Selects the gamma curve used by the display panel.
0x28 set_display_off Blanks the display panel
0x29 set_display_on Show the image on the display panel
0x2A set_column_address Set the column address
0x2B set_page_address Set the page address
0x2C write_memory_start Transfer image information from the host processor interface
to the SSD1961 starting at the location provided by
set_column_address and set_page_address
0x2E read_memory_start Transfer image data from the SSD1961 to the host processor
interface starting at the location provided by
set_column_address and set_page_address
0x30 set_partial_area Defines the partial display area on the display panel
0x33 set_scroll_area Defines the vertical scrolling and fixed area on display area
0x34 set_tear_off Synchronization information is not sent from the SSD1961 to
the host processor
0x35 set_tear_on Synchronization information is sent from the SSD1961 to the
host processor at the start of VFP
0x36 set_address_mode Set the read order from frame buffer to the display panel
0x37 set_scroll_start Defines the vertical scrolling starting point
0x38 exit_idle_mode Full color depth is used for the display panel
0x39 enter_idle_mode Reduce color depth is used on the display panel.
0x3A Reserved Reserved
0x3C write_memory_continue
Transfer image information from the host processor interface
to the SSD1961 from the last written location
0x3E read_memory_continue
Read image data from the SSD1961 continuing after the last
read_memory_continue or read_memory_start

SSD1961 Rev 1.3 P 19/90 Jul 2011 Solomon Systech
Hex Code Command Description
0x44 set_tear_scanline Synchronization information is sent from the SSD1961to the
host processor when the display panel refresh reaches the
provided scanline
0x45 get_scanline Get the current scan line
0xA1 read_ddb Read the DDB from the provided location
0xA8 Reserved Reserved
0xB0 set_lcd_mode_ Set the LCD panel mode and resolution
0xB1 get_lcd_mode Get the current LCD panel mode, pad strength and resolution
0xB4 set_hori_period Set front porch
0xB5 get_hori_period Get current front porch settings
0xB6 set_vert_period Set the vertical blanking interval between last scan line and
next LFRAME pulse
0xB7 get_vert_period Set the vertical blanking interval between last scan line and
next LFRAME pulse
0xB8 set_gpio_conf Set the GPIO configuration. If the GPIO is not used for LCD,
set the direction. Otherwise, they are toggled with LCD
signals.
0xB9 get_gpio_conf Get the current GPIO configuration
0xBA set_gpio_value Set GPIO value for GPIO configured as output
0xBB get_gpio_status Read current GPIO status. If the individual GPIO was
configured as input, the value is the status of the
corresponding pin. Otherwise, it is the programmed value.
0xBC set_post_proc Set the image post processor
0xBD get_post_proc Set the image post processor
0xBE set_pwm_conf Set the image post processor
0xBF get_pwm_conf Set the image post processor
0xC0 set_lcd_gen0 Set the rise, fall, period and toggling properties of LCD signal
generator 0
0xC1 get_lcd_gen0 Get the current settings of LCD signal generator 0
0xC2 set_lcd_gen1 Set the rise, fall, period and toggling properties of LCD signal
generator 1
0xC3 get_lcd_gen1 Get the current settings of LCD signal generator 1
0xC4 set_lcd_gen2 Set the rise, fall, period and toggling properties of LCD signal
generator 2
0xC5 get_lcd_gen2 Get the current settings of LCD signal generator 2
0xC6 set_lcd_gen3 Set the rise, fall, period and toggling properties of LCD signal
generator 3
0xC7 get_lcd_gen3 Get the current settings of LCD signal generator 3
0xC8 set_gpio0_rop Set the GPIO0 with respect to the LCD signal generators
using ROP operation. No effect if the GPIO0 is configured as
general GPIO.
0xC9 get_gpio0_rop Get the GPIO0 properties with respect to the LCD signal
generators.
0xCA set_gpio1_rop Set the GPIO1 with respect to the LCD signal generators
using ROP operation. No effect if the GPIO1 is configured as
general GPIO.
0xCB get_gpio1_rop Get the GPIO1 properties with respect to the LCD signal
generators.
0xCC set_gpio2_rop Set the GPIO2 with respect to the LCD signal generators
using ROP operation. No effect if the GPIO2 is configured as
general GPIO.

Solomon Systech Jul 2011 P 20/90 Rev 1.3 SSD1961
Hex Code Command Description
0xCD get_gpio2_rop Get the GPIO2 properties with respect to the LCD signal
generators.
0xCE set_gpio3_rop Set the GPIO3 with respect to the LCD signal generators
using ROP operation. No effect if the GPIO3 is configured as
general GPIO.
0xCF get_gpio3_rop Get the GPIO3 properties with respect to the LCD signal
generators.
0xD0 set_dbc_conf Set the dynamic back light configuration
0xD1 get_dbc_conf Get the current dynamic back light configuration
0xD4 set_dbc_th Set the threshold for each level of power saving
0xD5 get_dbc_th Get the threshold for each level of power saving
0xE0 set_pll Start the PLL. Before the start, the system was operated with
the crystal oscillator or clock input
0xE2 set_pll_mn Set the PLL
0xE3 get_pll_mn Get the PLL settings
0xE4 get_pll_status Get the current PLL status
0xE5 set_deep_sleep Set deep sleep mode
0xE6 set_lshift_freq Set the LSHIFT (pixel clock) frequency
0xE7 get_lshift_freq Get current LSHIFT (pixel clock) frequency setting
0xE8 Reserved Reserved
0xE9 Reserved Reserved
0xF0 set_pixel_data_interface Set the pixel data format of the parallel host processor
interface
0xF1 get_pixel_data_interface Get the current pixel data format settings
0xFF Reserved Reserved

SSD1961 Rev 1.3 P 21/90 Jul 2011 Solomon Systech
9 COMMAND DESCRIPTIONS
9.1 nop
Command 0x00
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 0 0 0 0 0 00
Description
No operation. .
9.2 soft_reset
Command 0x01
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 0 0 0 0 1 01
Description
The SSD1961 performs a software reset. All the configuration register will be reset except command 0xE0 to 0xE5.
Note :
The host processor must wait 5ms before sending any new commands to a SSD1961 following this command.
9.3 get_power_mode
Command 0x0A
Parameters 1
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 0 1 0 1 0 0A
Parameter 1 1 0 A6 A
5 A
4 A
3 A
2 0 0 xx
Description
Get the current power mode
A[6] : Idle mode on/off (POR = 0)
0 Idle mode off
1 Idle mode on
A[5] : Partial mode on/off (POR = 0)
0 Partial mode off
1 Partial mode on
A[4] : Sleep mode on/off (POR = 0)
0 Sleep mode on
1 Sleep mode off
A[3] : Display normal mode on/off (POR = 1)
0 Display normal mode off

Solomon Systech Jul 2011 P 22/90 Rev 1.3 SSD1961
1 Display normal mode on (partial mode and vertical scroll off)
A[2] : Display on/off (POR = 0)
0 Display is off
1 Display is on
9.4 get_address_mode
Command 0x0B
Parameters 1
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 0 1 0 1 1 0B
Parameter 1 1 A7 A
6 A
5 A
4 A
3 A
2 0 0 xx
Description
Get the frame buffer to the display panel read order
A[7] : Page address order (POR = 0)
0 Top to bottom
1 Bottom to top
A[6] : Column address order (POR = 0)
0 Left to right
1 Right to left
A[5] : Page / Column order (POR = 0)
0 Normal mode
1 Reverse mode
A[4] : Line address order (POR = 0)
0 LCD refresh top to bottom
1 LCD refresh bottom to top
A[3] : RGB / BGR order (POR = 0)
0 RGB
1 BGR
A[2] : Display data latch data (POR = 0)
0 LCD refresh left to right
1 LCD refresh right to left
9.5 get_display_mode
Command 0x0D
Parameters 1
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 0 1 1 0 1 0D
Parameter 1 1 A7 0 A5 0 0 A2 A
1 A
0 xx
Description
The SSD1961 returns the Display Image Mode status.
A[7] : Vertical scrolling status on/off (POR = 0)
0 Vertical scrolling is off
1 Vertical scrolling is on

SSD1961 Rev 1.3 P 23/90 Jul 2011 Solomon Systech
A[5] : Invert mode on/off (POR = 0)
0 Inversion is off
1 Inversion is on
A[2:0] : Gamma curve selection (POR = 011)
000 Gamma curve 0
001 Gamma curve 1
010 Gamma curve 2
011 Gamma curve 3
100 Reserved
101 Reserved
110 Reserved
111 Reserved
9.6 get_tear_effect_status
Command 0x0E
Parameters 1
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 0 1 1 1 0 0E
Parameter 1 1 A7 0 0 0 0 0 0 0 xx
Description
Get the current Tear Effect mode from the SSD1961
A[7] : Tearing effect line mode (POR = 0)
0 Tearing effect off
1 Tearing effect on

Solomon Systech Jul 2011 P 24/90 Rev 1.3 SSD1961
9.7 enter_sleep_mode
Command 0x10
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 1 0 0 0 0 10
Description
Turn off the panel. This command causes the SSD1961 to enter sleep mode and pull low the GPIO[0] if set_gpio_conf
(0xB8) B0 = 0.
If GPIO[0] is configured as normal GPIO or LCD miscellaneous signal with command set_gpio_conf (0xB8), this
command will not affect the GPIO[0].
Note :
The host processor must wait 5ms before sending any new commands to a SSD1961 following this command.
9.8 exit_sleep_mode
Command 0x11
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 1 0 0 0 1 11
Description
Turn on the panel. This command causes the SSD1961 to exit sleep mode and will pull high the GPIO[0] if
set_gpio_conf (0xB8) B0 = 0.
If GPIO[0] is configured as normal GPIO or LCD miscellaneous signal with command set_gpio_conf (0xB8), this
command will not affect the GPIO[0].
Note : The host processor must wait 5ms after sending this command before sending another command.
**This command will automatic trigger set_display_on (0x29)
9.9 enter_partial_mode
Command 0x12
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 1 0 0 1 0 12
Description
Once enter_partial_mode is triggered, the Partial Display Mode window is described by the set_partial_area (0x30).
Once enter_normal_mode (0x13) is triggered, partial display mode will end.
9.10 enter_normal_mode
Command 0x13
Parameters None

SSD1961 Rev 1.3 P 25/90 Jul 2011 Solomon Systech
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 0 1 0 0 1 1 13
Description
This command causes the SSD1961 to enter the normal mode. Normal mode is defined as partial display and vertical
scroll mode are off. That means the whole display area is used for image display.
9.11 exit_invert_mode
Command 0x20
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 0 0 0 0 20
Description
This command causes the SSD1961 to stop inverting the image data on the display panel. The frame buffer contents
remain unchanged.
Figure 9-1: Exit Invert mode example
Frame Buffer Display Panel
Ö
9.12 enter_invert_mode
Command 0x21
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 0 0 0 1 21
Description
This command causes the SSD1961 to invert the image data only on the display panel. The frame buffer contents remain
unchanged.

Solomon Systech Jul 2011 P 26/90 Rev 1.3 SSD1961
Figure 9-2: Enter Invert mode example
Frame Buffer Display Panel
Ö
9.13 set_gamma_curve
Command 0x26
Parameters 1
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 0 1 1 0 26
Parameter 1 1 0 0 0 0 A3 A
2 A
1 A
0 xx
Description
Selects the gamma curve used by the display panel.
A[3:0] Gamma curve selection (POR = 1000) GAMAS[1] GAMAS[0]
0000 No gamma curve selected (Same as 0001b) 0 0
0001 Gamma curve 0 0 0
0010 Gamma curve 1 0 1
0100 Gamma curve 2 1 0
1000 Gamma curve 3 1 1
Others Reserved
9.14 set_display_off
Command 0x28
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 1 0 0 0 28
Description
Blanks the display panel. The frame buffer contents remain unchanged.
9.15 set_display_on
Command 0x29
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 1 0 0 1 29
Description
Show the image on the display panel

SSD1961 Rev 1.3 P 27/90 Jul 2011 Solomon Systech
9.16 set_column_address
Command 0x2A
Parameters 4
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 1 0 1 0 2A
Parameter 1 1 SC15 SC14 SC13 SC12 SC11 SC10 SC9 SC8 xx
Parameter 2 1 SC7 SC6 SC5 SC4 SC3 SC2 SC1 SC0 xx
Parameter 3 1 EC15 EC14 EC13 EC12 EC11 EC10 EC9 EC8 xx
Parameter 4 1 EC7 EC6 EC5 EC4 EC3 EC2 EC1 EC0 xx
Description
Set the column address of frame buffer accessed by the host processor with the read_memory_continue (0x3E) and
write_memorty_continue (0x3C)..
SC[15:8] : Start column number high byte (POR = 00000000)
SC[7:0] : Start column number low byte (POR = 00000000)
EC[15:8] : End column number high byte (POR = 00000000)
EC[7:0] : End column number low byte (POR = 00000000)
Note : SC[15:0] must always be equal to or less than EC[15:0]
Figure 9-3: Set Column Address example
SC[15:0
]
EC[15:0]
9.17 set_page_address
Command 0x2B
Parameters 4
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 1 0 0 1 2B
Parameter 1 1 SP15 SP14 SP13 SP12 SP11 SP10 SP9 SP8 xx
Parameter 2 1 SP7 SP6 SP5 SP4 SP3 SP2 SP1 SP0 xx
Parameter 3 1 EP15 EP14 EP13 EP12 EP11 EP10 EP9 EP8 xx
Parameter 4 1 EP7 EP6 EP5 EP4 EP3 EP2 EP1 EP0 xx
Description
Set the page address of the frame buffer accessed by the host processor with the read_memory_start (0x2C),
write_memory_start (0x2E), read_memory_continue (0x3E) and write_memory_continue (0x3C))..

Solomon Systech Jul 2011 P 28/90 Rev 1.3 SSD1961
SP[15:8] : Start page (row) number high byte (POR = 00000000)
SP[7:0] : Start page (row) number low byte (POR = 00000000)
EP[15:8] : End page (row) number high byte (POR = 00000000)
EP[7:0] : End page (row) number low byte (POR = 00000000)
Note : SP[15:0] must always be equal to or less than EP[15:0]
Figure 9-4: Set Page Address example
SP[15:0]
EP[15:0]
9.18 write_memory_start
Command 0x2C
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 1 1 0 0 2C
Description
Transfer image information from the host processor interface to the SSD1961 starting at the location provided by
set_column _address (0x2A) and set _page_address (0x2B).
If set_address_mode (0x36) A[5] = 0:
The column and page address are reset to the Start Column (SC) and Start Page (SP), respectively.
Pixel Data 1 is stored in frame buffer at (SC, SP). The column address is then incremented and pixels are written to the
frame buffer until the column address equals the End Column (EC) value. The column address is then reset to SC and the
page address is incremented. Pixels are written to the frame buffer until the page address equals the End Page (EP) value
and the column address equals the EC value, or the host processor sends another command. If the number of pixels
exceeds (EC – SC + 1) * (EP – SP + 1) the extra pixels are ignored.
If set_address_mode (0x36) A[5] = 1:
The column and page registers are reset to the Start Column (SC) and Start Page (SP), respectively.
Pixel Data 1 is stored in frame buffer at (SC, SP). The page address is then incremented and pixels are written to the
frame buffer until the page address equals the End Page (EP) value. The page address is then reset to SP and the column
address is incremented. Pixels are written to the frame buffer until the column address equals the End column (EC) value
and the page address equals the EP value, or the host processor sends another command. If the number of pixels exceeds
(EC – SC + 1) * (EP – SP + 1) the extra pixels are ignored.

SSD1961 Rev 1.3 P 29/90 Jul 2011 Solomon Systech
9.19 read_memory_start
Command 0x2E
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 0 1 1 1 0 2E
Description
Transfer image data from the SSD1961 to the host processor interface starting at the location provided by
set_column_address (0x2A) and set_page_address (0x2B).
If set_address_mode A[5] = 0:
The column and page address are reset to the Start Column (SC) and Start Page (SP), respectively.
Pixels Data1are read from frame buffer at (SC, SP). The column address is then incremented and pixels read from the
frame buffer until the column address equals the End Column (EC) value. The column address is then reset to SC and the
page address is incremented. Pixels are read from the frame buffer until the page address equals the End Page (EP) value
and the column address equals the EC value, or the host processor sends another command.
If set_address_mode (0x36) A[5] = 1:
The column and page registers are reset to the Start Column (SC) and Start Page (SP), respectively.
Pixels Data1are read from frame buffer at (SC, SP). The page address is then incremented and pixels read from the frame
buffer until the page address equals the End Page (EP) value. The page address is then reset to SP and the column
address is incremented. Pixels are read from the frame buffer until the column address equals the End Column (EC)
value and the page address equals the EP value, or the host processor sends another command.
9.20 set_partial_area
Command 0x30
Parameters 4
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 0 0 0 0 30
Parameter 1 1 SR15 SR14 SR13 SR12 SR11 SR10 SR9 SR8 xx
Parameter 2 1 SR7 SR6 SR5 SR4 SR3 SR2 SR1 SR0 xx
Parameter 3 1 ER15 ER14 ER13 ER12 ER11 ER10 ER9 ER8 xx
Parameter 4 1 ER7 ER6 ER5 ER4 ER3 ER2 ER1 ER0 xx
Description
This command defines the Partial Display mode’s display area. There are two parameters associated with this command,
the first defines the Start Row (SR) and the second the End Row (ER). SR and ER refer to the Frame Buffer Line Pointer.
SR[15:8] : Start display row number high byte (POR = 00000000)
SR[7:0] : Start display row number low byte (POR = 00000000)
ER[15:8] : End display row number high byte (POR = 00000000)
ER[7:0] : End display row number low byte (POR = 00000000)
Note : SR[15:0] and ER[15:0] cannot be 0000h nor exceed the last vertical line number.

Solomon Systech Jul 2011 P 30/90 Rev 1.3 SSD1961
If End Row > Start Row
Figure 9-5: Set Partial Area with set_address_mode (0x36) A[4] = 0 when End Row > Start Row
SR[15:0]
Partial Area
ER[15:0]
Figure 9-6: Set Partial Area with set_address_mode (0x36) A[4] = 1 when End Row > Start Row
ER[15:0]
Partial Area
SR[15:0]
If Start Row > End Row
Figure 9-7: Set Partial Area with set_address_mode (0x36) A[4] = 0 when Start Row > End Row
Partial Area
ER[15:0]
SR[15:0] Partial Area

SSD1961 Rev 1.3 P 31/90 Jul 2011 Solomon Systech
Figure 9-8: Set Partial Area with set_address_mode (0x36) A[4] = 1 when Start Row > End Row
Partial Area
SR[15:0]
ER[15:0]
Partial Area
9.21 set_scroll_area
Command 0x33
Parameters 6
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 0 0 1 1 33
Parameter 1 1 TFA15 TFA14 TFA13 TFA12 TFA11 TFA10 TFA9 TFA8 xx
Parameter 2 1 TFA7 TFA6 TFA5 TFA4 TFA3 TFA2 TFA1 TFA0 xx
Parameter 3 1 VSA15 VSA14 VSA13 VSA12 VSA11 VSA10 VSA9 VSA8 xx
Parameter 4 1 VSA7 VSA6 VSA5 VSA4 VSA3 VSA2 VSA1 VSA0 xx
Parameter 5 1 BFA15 BFA14 BFA13 BFA12 BFA11 BFA10 BFA9 BFA8 xx
Parameter 6 1 BFA7 BFA6 BFA5 BFA4 BFA3 BFA2 BFA1 BFA0 xx
Description
Defines the vertical scrolling and fixed area on display area
TFA[15:8] : High byte of Top Fixed Area number in lines from the top of the frame buffer (POR = 00000000)
TFA[7:0] : Low byte of Top Fixed Area number in lines from the top of the frame buffer (POR = 00000000)
VSA[15:8] : High byte of Vertical scrolling area in number of lines of the frame buffer (POR = 00000000)
VSA[7:0] : Low byte of Vertical scrolling area in number of lines of the frame buffer (POR = 00000000)
BFA[15:8] : High byte of Bottom Fixed Area in number of lines from the bottom of the frame buffer (POR = 00000000)
BFA[7:0] : Low byte of Bottom Fixed Area in number of lines from the bottom of the frame buffer (POR = 00000000)
If set_address_mode (0x36) A[4] = 0 :
The TFA[15:0] describes the Top Fixed Area in number of lines from the top of the frame buffer. The top of the frame
buffer and top of the display panel are aligned.
The VSA[15:0] describes the height of the Vertical Scrolling Area in number of lines of frame buffer from the Vertical
Scrolling Start Address. The first line of the Vertical Scrolling Area starts immediately after the bottom most line of the
Top Fixed Area. The last line of the Vertical Scrolling Area ends immediately before the top most line of the Bottom
Fixed Area.
The BFA[15:0] describes the Bottom Fixed Area in number of lines from the bottom of the frame buffer. The bottom of
the frame buffer and bottom of the display panel are aligned.
TFA, VSA and BFA refer to the Frame Buffer Line Pointer.

Solomon Systech Jul 2011 P 32/90 Rev 1.3 SSD1961
Figure 9-9: Set Scroll Area with set_address_mode (0x36) A[4] = 0
(0,0)
Top Fixed Area
TFA[15:0]
First line read from memory
VSA[15:0]
BFA[15:0]
Bottom Fixed Area
If set_address_mode (0x36) A[4] = 1 :
The TFA[15:0], describes the Top Fixed Area in number of lines from the bottom of the frame buffer. The bottom of the
frame buffer and bottom of the display panel are aligned.
The VSA[15:0] describes the height of the Vertical Scrolling Area in number of lines of frame buffer from the Vertical
Scrolling Start Address. The first line of the Vertical Scrolling Area starts immediately after the top most line of the Top
Fixed Area. The last line of the Vertical Scrolling Area ends immediately before the bottom most line of the Bottom
Fixed Area.
The BFA[15:0] describes the Bottom Fixed Area in number of lines from the top of the frame buffer. The top of the
frame buffer and top of the display panel are aligned.
TFA, VSA and BFA refer to the Frame Buffer Line Pointer.
Figure 9-10: Set Scroll Area with set_address_mode (0x36) A[4] = 1
(0,0)
Bottom Fixed Area
BFA[15:0]
VSA[15:0]
First line read from memory
TFA[15:0]
Top Fixed Area
Note :
The sum of TFA, VSA and BFA must equal the number of the display panel’s horizontal lines (pages), otherwise
Scrolling mode is undefined.
In Vertical Scroll Mode, set_address_mode (0x36) A[5] should be set to ‘0’ – this only affects the Frame Buffer Write.

SSD1961 Rev 1.3 P 33/90 Jul 2011 Solomon Systech
9.22 set_tear_off
Command 0x34
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 0 1 0 0 34
Description
TE signal is not sent from the SSD1961 to the host processor.
9.23 set_tear_on
Command 0x35
Parameters 1
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 0 1 0 1 35
Parameter 1 1 0 0 0 0 0 0 0 A0 xx
Description
TE signal is sent from the SSD1961 to the host processor at the start of VFP.
A[0] : Tearing effect line mode (POR = 0)
0 The tearing effect output line consists of V-blanking information only.
1 The tearing effect output line consists of both V-blanking and H-blanking information by
set_tear_scanline (0x44)..
The TE signal shall be active low when the display panel is in Sleep mode.
9.24 set_address_mode
Command 0x36
Parameters 1
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 0 1 1 0 36
Parameter 1 1 A7 A
6 A
5 A
4 A
3 A
2 A
1 A
0 xx
Description
Set the read order from host processor to frame buffer by A[7:5] and A[3] and from frame buffer to the display panel by
A[2:0] and A[4].
A[7] : Page address order (POR = 0)
This bit controls the order that pages of data are transferred from the host processor to the SSD1961’s frame buffer.
0 Top to bottom, pages transferred from SP (Start Page) to EP (End Page).
1 Bottom to top, pages transferred from EP (End Page) to SP (Start Page).

Solomon Systech Jul 2011 P 34/90 Rev 1.3 SSD1961
Figure 9-11: A[7] Page Address Order
A[7]=0,
A[6]=A[5]=0,A[3]=x A[7]=1,
A[6]=A[5]=0,A[3]=x
Host Frame Buffer Host Frame Buffer
SP SP
SP EP
EP EP
EP SP
SC EC SC EC SC EC SC EC
A[6] : Column address order (POR = 0)
This bit controls the order that columns of data are transferred from the host processor to the SSD1961’s frame buffer.
0 Left to right, columns transferred from SC (Start Column) to EC (End Column).
1 Right to left, columns transferred from EC (End Column) to SC (Start Column).
Figure 9-12: A[6] Column Address Order
A[6]=0,
A[7]=A[5]=0,A[3]=x A[6]=1,
A[7]=A[5]=0,A[3]=x
Host Frame Buffer Host Frame Buffer
SP SP
SP SP
EP EP
EP EP
SC EC SC EC SC EC EC SC
A[5] : Page / Column order (POR = 0)
This bit controls the order that columns of data are transferred from the host processor to the SSD1961’s frame buffer.
0 Normal mode
1 Reverse mode
Figure 9-13: A[5] Page / Column Address Order
A[5]=0,
A[7]=A[6]=0,A[3]=x A[5]=1,
A[7]=A[6]=0,A[3]=x
Host Frame Buffer Host Frame Buffer
SP SP
SP SC
EP EP
EP EC
SC EC SC EC SC EC SP EP

SSD1961 Rev 1.3 P 35/90 Jul 2011 Solomon Systech
A[4] : Line address order (POR = 0)
This bit controls the display panel’s horizontal line refresh order. The image shown on the display panel is unaffected,
regardless of the bit setting.
0 LCD refresh from top line to bottom line.
1 LCD refresh from bottom line to top line.
A[3] : RGB / BGR order (POR = 0)
This bit controls the RGB data order transferred from the SSD1961’s frame buffer to the display panel.
0 RGB
1 BGR
Figure 9-14: A[3] RGB Order
A[3] = 0 A[3] = 1
Frame Buffer Display Panel Frame Buffer Display Panel
R G B R G B R G B B G R
A[2] : Display data latch data (POR = 0)
This bit controls the display panel’s vertical line data latch order. The image shown on the display panel is unaffected,
regardless of the bit setting.
0 LCD refresh from left side to right side
1 LCD refresh from right side to left side
A[1] : Flip Horizontal (POR = 0)
This bit flips the image shown on the display panel left to right. No change is made to the frame buffer.
0 Normal
1 Flipped
Figure 9-15: A[1] Flip Horizontal
A[1]=0,
A[4]=A[2]=A[0]=0 A[1]=1,
A[4]=A[2]=A[0]=0
Frame Buffer Display Panel Frame Buffer Display Panel
1 1 1 1
n n n n
1 m 1 m 1 m m 1

Solomon Systech Jul 2011 P 36/90 Rev 1.3 SSD1961
A[0] : Flip Vertical (POR = 0)
This bit flips the image shown on the display panel top to bottom. No change is made to the frame buffer.
0 Normal
1 Flipped
Figure 9-16: A[0] Flip Vertical
A[0]=0,
A[4]=A[2]=A[1]=0 A[0]=1,
A[4]=A[2]=A[1]=0
Frame Buffer Display Panel Frame Buffer Display Panel
1 1 1 n
n n n 1
1 m 1 m 1 m 1 m
9.25 set_scroll_start
Command 0x37
Parameters 2
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 0 1 1 1 37
Parameter 1 1 VSP15 VSP14 VSP13 VSP12 VSP11 VSP10 VSP9 VSP8 xx
Parameter 2 1 VSP7 VSP6 VSP5 VSP4 VSP3 VSP2 VSP1 VSP0 xx
Description
This command sets the start of the vertical scrolling area in the frame buffer. The vertical scrolling area is fully defined
when this command is used with the the set_scroll_area (0x33).
VSP[15:8] : High byte of the line number in frame buffer that is written to the display as the first line of the vertical
scrolling area (POR = 00000000)
VSP[7:0] : Low byte of the line number in frame buffer that is written to the display as the first line of the vertical
scrolling area (POR = 00000000)
If set_address_mode (0x36) A[4] = 0:
Example:
When Top Fixed Area = Bottom Fixed Area = 0, Vertical Scrolling Area = YY and VSP = 3.
Figure 9-17: Set Scroll Start with set_address_mode (0x36) A[4] = 0
Frame Buffer Display Panel
(0,0) VSP[15:0]
VSP[15:0]
(0,YY-1)
(0,0)
(0,YY-1)

SSD1961 Rev 1.3 P 37/90 Jul 2011 Solomon Systech
If set_address_mode (0x36) A[4] = 1:
Example:
When Top Fixed Area = Bottom Fixed Area = 0, Vertical Scrolling Area = YY and VSP = 3.
Figure 9-18: Set Scroll Start with set_address_mode (0x36) A[4] = 1
Frame Buffer Display Panel
(0,YY-1)
(0,0)
(0,YY-1)
VSP[15:0]
(0,0) VSP[15:0]
Note :
If set_address_mode, (0x36) A[4] = 0, TFA[15:0] - 1< VSP[15:0] < # of lines in frame buffer - BFA[15:0]
If set_address_mode, (0x36) A[4] = 1, BFA[15:0] - 1 < VSP[15:0] < # of lines in frame buffer - TFA[15:0]
9.26 exit_idle_mode
Command 0x38
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 1 0 0 0 38
Description
This command causes the SSD1961 to exit Idle Mode.
Full color depth is used for the display panel.
9.27 enter_idle_mode
Command 0x39
Parameters None
D/C D7 D6 D5 D4 D3 D2 D1 D0 Hex
Command 0 0 0 1 1 1 0 0 1 39
Description
This command causes the SSD1961 to enter Idle Mode.
In Idle Mode, color depth is reduced. Colors are shown on the display panel using the MSB of each of the R, G and B
color components in the frame buffer.

Solomon Systech Jul 2011 P 38/90 Rev 1.3 SSD1961
Table 9-1: Enter Idle Mode memory content vs display color
Color R7 R6 R5 R4 R3 R2 R1 R0 G
7 G6 G5 G4 G3 G2 G1 G0 B
7 B6 B5 B4 B3 B2 B1 B0
Black 0XXXXXXX 0XXXXXXX 0XXXXXXX
Blue 0XXXXXXX 0XXXXXXX 1XXXXXXX
Red 1XXXXXXX 0XXXXXXX 0XXXXXXX
Magenta 1XXXXXXX 0XXXXXXX 1XXXXXXX
Green 0XXXXXXX 1XXXXXXX 0XXXXXXX
Cyan 0XXXXXXX 1XXXXXXX 1XXXXXXX
Yellow 1XXXXXXX 1XXXXXXX 0XXXXXXX
White 1XXXXXXX 1XXXXXXX 1XXXXXXX