G125-MS1xx05L3P Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information I <9 sheelt="" drawing="" no.="" glzs-msixxoslsp="" if="" in="" doubt="" .="" ask="" i="" i="" not="" to="" scale="" third="" angle="" projection="" i="" all="" dimensions="" in="" m="" i="" i="" i="" i="" i="" i="" i="" i="" i="" 50="" .="" i="" i="" .="" .="" i="" i="" .="" |="" i="" i="" |="" |="" i="" i="" |="" —c3="" 5_zo="" i="" i="" i="" i="" i="" i="" i="" i="" j—="" 5.8="" _\c§="" “:85="" —--—-——fi——————o———l-="" -="">—-—A—-—A——-4—-—-—-—— I I I I I I I I _ | I I | | I I | I 20 POLARISATION FEATURES I,25 TVP— 0,70 TYP—> <— (total="" no,="" of="" contacts="" .="" 2)="" x="" 0.625="" i="" 5.2—=""> 6‘3 (TOTAL NO. OF CONTACTS . 2) x 0.625 <—(total no,="" of="" contacts="" -="" 2}="" x="" 0,625="" +="" 3.80—=""> I 25 <~(total no.="" of="" contacts="" .="" 2)="" x="" 0="" 625="" f="" 2.80%="" r="" mmn="" p="" ay="" tvt="" ran="" :="" 0.0="" -l="" ]="" eco="" e="" ded="" cb="" l="" 0u="" ole="" ce="" j:="" 5="" is="" _.|="" l="" 6.9="" i="" ‘="" e="" 4.90="" i="" 1="" i="" e="" i="" ‘="" fl="" order="" code'gizs-msixxoslbp="" ‘="" “="" total="" no.="" of="" contacts:="" 06,="" i0,="" i2,="" i6,="" 20,="" 26,="" 34,="" 50="" itatjkswwwwqa="" ,="" —="" »="" i.25="" :4="" inns="" max="" section="" h="" tip="" eitotal="" no,="" of="" contacts="" .="" 2)="" x="" 0.625%="" pick="" &="" place="" eieieiiieileii="" so="" connector="" details="" and="" pcb="" layout="" only.="" see="" sheet="" 5="" for="" tape="" strip="" details,="" mgp="" 6="" 2i.02.zo="" 2|8bs="" name="" iss="" date="" c/note="" approved:="" mgp="" checked’="" mr="" notes;="" drawn.="" s="" flower="" $230.40="" tvp="" i.="" z.="" 3="" ,="" for="" complete="" specification,="" see="" component="" specification="" cizsxx="" (latest="" issue),="" co'planarity="" of="" smt="" tails="" and="" latches="" to="" not="" exceed="" 0="" 08mm.="" recommended="" solder="" paste="" thickness="" i="" 0.i25mm="" min.="" customer="" ref="" '="" pick="" and="" place="" cap="" length="" :="" 4.3mm="" on="" all="" part="" numbers="" except="" g|25-m$|0605l3p="" on="" this="" part="" length="" z="" 3.3mm,="" assembly="" drg:="" @aewen="" wwwharwn="" com="" iecnnicaioiiarwin,com="" ms="" draiing="" m:="" m="" mraaumou="" on="" omwmt="" tolerances="" material:="" title’="" mmsnoumznzoum="" x="" :="" :timm="" i="" 25mm="" gecko="" male="" vertical="" tomonlm="" m;="" comm“="" i”="" ;="" to="" 50m,"="" 53="" specificaiion="" sheet="" '="" s="" *3="" in="" 3““="" “nw“="" '“="" w="" on="" ieliieeeergl"$:'lio§'i:i"g'="" angle:_="" is?”="" finish:="" see="" specification="" sheet="" drawing="" number:="" 43“="" iiiiieiiiiinseiiiiiiiii.="" um="" mm="" mm:="" g="" '="" 25'"5'“°5l3p="" “‘5="">
Customer lnformatiorg Sheelt DRAWING No. Gl25-MSIXX05L3P IF IN DOUBT , ASK I I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS IN ITIITI ¢I.so'g-'° TVP 7.2 4.00 TVP I6 00 TIP 2 oo TIP CONTACT No I —I,75 I . I I . I . I I I I CONTACT I I NO. I I . MARKER | I I I | I | I I t??? DIM ’C’ DETAIL A SCALE 8 SEE NOTE T DIM ’A‘ DIM ’D’ — DIM ’B’ 0.25 0 I5 ID. ID ISO 0 I I I I I SECUON r\ r\ Irx r\ /r\\ f‘I r\ r\ r\ r\ Irw r\ P\ er r\ r\ V Y \J \J I L} \/ \kJ/ \J : \J \J \J \J i \J \J /\J K} ‘ \J \J I | I . . ELONGATED SPROCKET HOLEJ POLARISATIoN EEATURESJ —>? SEE DETAIL A ' PART No. DIM 'A’ DIM ’B‘ DIM ’C’ (DIM ‘D‘I ORDER CODE: GIzerSIosoSL3P NO (8.6) Gl25-MSIXX05L3P 24,0:03 ELONGATED II 50 Tom NO OF CONTACTS. GIzerSIIDOSLaP HOLE II|,I) 06, I0, I2. I6, 20, 25, 34, 50 cherSIIzoSLaP II2,AI 32,0i0.3 28‘4° '4-20 MP 6 zmozzo mam GIZS-MSII605L3P II4.9) NM m WE mm GIZS-MSI2005L3P IITAI APPROVED: MGP NOTES: , CHECKED’ MR I. COMPONENTS ARE ORIENTED IN TAPE POCKETS As SHOWN. 6‘25 Ms‘msm ”oi“ 40"" 20'2“” ‘2'“ WM 5 mm 2. COMPONENTS ARE SUPPLIED IN STRIPS 0F TAPE. SUPPLIED 6‘25.MSI3405L3P I26 I, ' OUANTITI MAY CONSIST OE MORE THAN ONE STRIP, STRIP ' ”“0““ I” ‘ LENGTH MAv VARY. 3. LARGE OUANTITIES MAI BE SHIPPED ON A REEL AND MAV NOT GIzs-MSI5005L3P 56.0:E0.3 52.40 26,2:E0.|5 136,I) mm“ m. HAVE A LEADER. ‘ 4. FOR PARTS ON REEL SUITABLE FOR AUTOMATIC MACHINE PLACEMENT PLEASE ORDER: GIZS-MSIXXOSLBR. IMISIIRAIINGAMDAHV TOLERANCES MATERIAL; TITLE’ 5. FOR COMPLETE SPECIFICATION, SPECIFICATION CIZSXX (LATEST ISSUE). 6. COMPONENTS ARE ORIENTATED IN TAPE POCKETS SO THAT THE POLARISING FEATURES ARE FACING AWAY FROM THE FREE END, T. ELONGATEI) SPROCKET HOLE NOT PRESENT ON 06 II IO POSITIONS. SEE COMPONENT IRraRuATIOR OR DISLNIPIIVI IATTER SET OUT Minion ARE X coRTIDTRTIAI ARI; coPIRIm PRDPTRTI or IRE NARIIII GROUP MI) nus! IOT IIE : :tIIIIIII X.X 2 10 50mm XXX 2 to 20mm @AEWEN SEE SPECIFICATION SHEET I.25mm GECKO MALE VERTICAL SMT CONNECTORS IN TAPE DIsansED. LOARED. coPIED 0R usTD PDR IAMuIACluHIMG, TERDERIMG an TOR ARV AXXX : i0 OImm www.haTWIN com ANGLES :15" FINISH: SEE SPECIFICATION SHEET DTHER PURPOSE IITHOUT TRTIR IAIIIEA PEAuIsSIou. IecIInIcaIOIIarwIn,com UNLESS STATED S/AREA: mm? DRAWING NUMBER: GIZS-MSIXXOSLSP SMT 5OF 5
Customer lnformatiqn Sheet DRAWING "0.. GIZ5'SERIES COMPONENT SPECIFICATION |F IN DOUBT , ASK I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS IN mm SPECIFICATIONS: MATERIALS: MOULDING, PICK & PLACE CAP: POLYAMIDE, PA4T’GF30 FRI40I ULBAVVO, HALOGEN FREE, FREE OF RED PHOSPHORUS CONTACTS: SIGNAL CONTACTS: MALE PC'TAIL/SMT 2 PHOSPHOR BRONZE MALE CRIMP 2 BRASS ALL FEMALE CONTACTS 2 BERYLLIUM COPPER POWER CONTACTS: ALL CONTACTS 2 BERYLLIUM COPPER LOCKING HARDWARE: LATCHES: COPPER NICKEL TIN ALLOV SCREW LOCK. STAINLESS STEEL BACK POTTING COMPOUND (CABLE ASSEMBLIES ONLV): STYCAST 265| MM BACK POTTING WITH CATALYST 9 FINISH' ALL SIGNAL CONTACTS: 02'0.3Nm GOLD OVER NICKEL ALL POWER CONTACTS: 076'I.000m GOLD OVER I.50'2 SONTII NICKEL AND COPPER FLASH LATCHES: 301m I001 TIN OVER NICKEL MECHANICAL: DURABILITY : I000 OPERATIONS RETENTION IN HOUSING IALL CONTACTSI 2 6,0N MIN SIGNAL CONTACTS: INSERTION FORCE 2 2 SN MAX WITHDRAWAL FORCE 2 0 2N MIN POWER CONTACTS: INSERTION FORCE 2 7 ON MAX WITHDRAWAL FORCE 2 0 2N MIN SCREW'LOK: RETENTION IN HOUSING = 20.0N MIN LATCHES: RETENTION IN HOUSING = A.0N MIN ENVIRONMENTAL. CLASSIFICATION: 65/l50/56 DAYS AT 931 RH TEMPERATURE RANGE' U EIA-364-32 : 2000 TEST CONDITION IV, DWELL 30mm. 5CYCLES '659C TO ”50°C MECHANICAL: VIBRATION AND SHOCK. * EIAVBGAVZSD: I999' TEST CONDITION IV' VIBRATION SEVERITY: |0Hz TO 2000H1, I.5mm, ISSIIIm/s2 (206) DURATION 2H! * EIA'364'280: I999' TEST CONDITION IV' VIBRATION SEVERITY: |0Hz TO 2000H z, I.5mm, I90mm/s2 (200) DURATION 2Hr EIA'364'ZTB . I996' TEST CONDITION E SHOCK SEVERITV. QSImm/S2 (I006) FOR 6m: IN Z AXIS, 490rIIIII/52 (506] FOR IIm/s IN X A V AXIS, EIA-364-0IA Z 2000: ACCELERATION: ASOIIIITI/s2 (506) BUMP SEVERITY' 390mm/s2 (406), 40001|0 BUMPS TESTED WITH LATCHED CONNECTORS ELECTRICAL: CURRENT RATING: SIGNAL CONTACTS: ElA’364'70A : ISQS' INDIVIDUAL CONTACT IN ISOLATION AT 25'C I 2,8A MAX ElA’364'70A : IQSS' ALL CONTACTS SIMULTANEOUSLY AT 25'C I 2.0A MAX POWER CONTACTS. EIA 364 70A . I998’ PER CONTACT, THROUGH ALL CONTACTS = IOA MAX CONTACT RESISTANCE EIA 364 06C . 2006: INITIAL CONTACT RESISTANCE : 20m§1 MAX EIA 364 06C 3 2006: CONTACT RESISTANCE AFTER CONDITIONING : 25mf) MAX VOLTAGE PROOF: EIA- 364- 20C : 2004: SEA LEVEL II0I3mbaT) : 600V DC/AC PEAK EIA- 364- 20C 2004: ALTITUDE LEVEL (44mbar. 2|,336m/70,000II) : 350V DC/AC PEAK WORKING VOLTAGE: AT SEA LEVEL II006mbaTI : 450V DC/AC PEAK AT ALTITUDE I44mbor, 2I,33Gm/70,000II) = 250V DC/AC PEAK INSULATION RESISTANCE' EIA’364’2IC : 2000: INSULATION RESISTANCE (INITIAL) : IOGQ MIN AT 500v DC EIA-364-2IC : 2000: INSULATION RESISTANCE (AFTER CONDITIONING : >IOQ MIN AT 500v DC FOR FULL COMPONENT SPECIFICATION SEE CI25XX (LATEST ISSUEI. RIP 5 04 I0 |g 33053 NAME ISS. DATE C/NOTE APPROVED: R.PORTLOCK CHECKED’ S.BENNETT DRAWN. S FLOWER CUSTOMER REF ' ASSEMBLY DRG: «K» PATENTED TECHNOLOGY www.IIaIwIII.

Products related to this Datasheet

CONN HEADER SMD 6POS 1.25MM
Available Quantity: 3,256
Unit Price: 7.01
CONN HEADER SMD 10POS 1.25MM
Available Quantity: 2,875
Unit Price: 7.87
CONN HEADER SMD 12POS 1.25MM
Available Quantity: 1,309
Unit Price: 8.17
CONN HEADER SMD 20POS 1.25MM
Available Quantity: 91
Unit Price: 9.97
CONN HEADER SMD 34POS 1.25MM
Available Quantity: 49
Unit Price: 15.67
CONN HEADER SMD 16POS 1.25MM
Available Quantity: 6
Unit Price: 8.68
CONN HEADER SMD 26POS 1.25MM
Available Quantity: 0
Unit Price: 11.6
CONN HEADER SMD 50POS 1.25MM
Available Quantity: 0
Unit Price: 19.48