PCIE-yyy-02-y-D-EMSy-yy Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
© XXX 027 X D7 EMSX7XX NO OF POSTTTONSJ ONION 756, B0 ”A” REF ioPfloN LEAD STYLE SIIION 1 1,30%.Eg71] 021 57[052‘]THICK C [NOR [ ] ROW sPEcIE1cAT1ON 11 as ,459 PLATING SPECTETCATTON A01 RE; A15 W 1 50[ 071] TIN ONU THETA1L REF 7F M Au IN THE CONTACT AREA, 0[ 257] Q TIN ON THE TA1L REF 301 © “A“«J 515 [» 94] {WP} ”c“:0.20[,ous] N ACCUM) © 10.00:0.2o[.394:.uoa] © PC1E70367EM701 SEE TABLE 3 11 05 435] PCIE70367EM7UZ / REF (9 4 .531] 2.50[.o9a] REF 1 1 ,7 © 100[ 0394] (WP) [ ] REF {WP} ”‘ : {TOLNON ACCUM] 450N771 REF (9 a :0.15[,ous] [394:.uo.s] © FIG 1 TAELE 1 No OF POS "A" "E" TABLE 2 7036 25 an [a 954] 65 [u 301] E 00 [0 23B] 30m 235] OP‘HON LEAD STYLE ”E” “F“ 7064 39 mu [1 535 2155 [u 552] 2m 00 [u 157] 2m 30 [u 757} 195 5E mu [2 2m 3555 [1522] 37 no [1 457] 37 so [1457} NONE Eng 3;: g 333% w: 4E4 59 an [a 5m] 7155 [2 521] 7m 00 [2 75B] 70 so [2 75E] LEG {MM 1 5010 0591 16510 065 E mmmmmg — _ VEMSC! 2 25 [0 089] 2 42 [0 095 s a m E G TABLE 3 . — — OF‘HON EDGE MOUNT OP‘HON EODV CONTACTTPTN fl {MSZ 0267027X ’ NONE {M53 FC‘EXXEMM 0267047X m as {N152 FC‘EXXENLDZ a2e7o1rx ' {N153 FCTEVXX7EM7DB 0267037X
DESIGNED & DIMENSIONED
IN MILLIMETERS[INCHES]
DO NOT
SCALE FROM
THIS PRINT
PCIE-XXX-02-X-D-EMSX-XX
No OF POSITIONS
-036, -064, -098, -164
(DOUBLE ROW)
ROW SPECIFICATION
-D: DOUBLE ROW
PLATING SPECIFICATION
LEAD STYLE
-02:1.57[.062"]THICK CARD
OPTION
-EMS2: 1.57[.062"] PCB
-EMS3: 2.36[.093"] PCB
-S: 30u" Au IN THE CONTACT AREA,
TIN ON THE TAIL
-F: 3u" Au IN THE CONTACT AREA,
TIN ON THE TAIL
-BG: BOARD GUIDE
OPTION
1.00
(TYP)
.0394
(TOL NON ACCUM)
10.00
±0.15
.394
±.006
0.350
REF (TYP)
.0138
"D"
±0.15
[.006]
16.04 .631
SEE TABLE 3
C
C
C
C
"A" REF
11.65 .459
REF
1.80 .071
REF REF
"B"
1.80 .071
REF
7.30 .287
REF
10.00
±0.20
.394
±.008
1.00
(TYP)
.0394
(TOL NON ACCUM)
"C"
±0.20
[.006]
"A"
"A"
A01
B01
A18
B18
C
L
C
C
C
POSITION 1
INDICATOR
PCIE-036-EM-01
11.05 .435
REF
2.50
REF
.098
4.50
REF
.177
PCIE-036-EM-02
C
FIG 1
PCIE-036-02-X-D-EMS2 SHOWN
F
F
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN
MILLIMETERS[INCHES].
TOLERANCES ARE:
DECIMALS ANGLES
X.X:
0.3 [.01] 2
X.XX:
0.13 [.005]
X.XXX:
0.051 [.0020]
MATERIAL:
PCI EXPRESS EDGE MOUNT ASSEMBLY
BY:
PCIE-XXX-02-X-D-EMSX-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
VICKY Z
09/01/2009
2
1
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\PCIE-XXX-02-X-D-EMSX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322
INSULATOR: LCP UL 94 VO, COLOR: BLACK
CONTACT : PHOS BRONZE
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MINIMUM CONTACT RETENTION: 4.9N.
3. PARTS TO BE PACKAGE IN TUBE.
REVISION F
7.65[.30I] REF 4. SEE TABLE 2 3.25M 25] REF 4— I— a 70[ 343] REF 030:0,12[031:,005] I © “E“:O IS[ 005] © 430[ n+7] I m 340[ 134] REF a‘ (E) 030:0.12[031:005] L I4.97[539] © SECTION A II III III III IL m I I I,50[,OS9] REFJ FULLR m <7 “f“ref="" ‘7="" i450[,57i]="" ref="" m="" ref="" fig="" 2="" e="" see="" table="" 2="" “e“:0.i="" 5[,oub]="" ©="" without="" abg="" package="" view="" p—-="" eeg="" package="" view="" proprieiarv="" no‘s="" eta:="">
14.50 .571
REF
1.50
REF
.059
REF
FULL R
F
F
F
"F"
REF
5.75 .226
REF
F
"B"
"B"
3.40
REF
.134
"E"
±0.15
[.006]
14.97 .589
0.80
±0.12
.031
±.005
SECTION "B"-"B"
C
C
C
SEE TABLE 2
F
7.65
REF
.301
3.25
REF
.128
"E"
±0.15
[.006]
0.80
±0.12
.031
±.005
4.30 .169
8.70 .343
REF
SECTION "A"-"A"
C
L
SEE TABLE 2
C
C
F
WITHOUT -BG PACKAGE VIEW
PT-PCIE002-EM
TP-07
-BG PACKAGE VIEW
PT-PCIE002-EM
TP-07
FIG 2
PCIE-036-02-X-D-EMS2-BG SHOWN
(SAME AS FIG 1, EXCEPT AS SHOWN)
SHEET OF
PCI EXPRESS EDGE MOUNT ASSEMBLY
BY:
PCIE-XXX-02-X-D-EMSX-XX
DWG. NO.
DESCRIPTION:
PROPRIETARY NOTE
THIS DOCUMENT CONTAINS INFORMATION
CONFIDENTIAL AND PROPRIETARY TO
SAMTEC, INC. AND SHALL NOT BE REPRODUCED
OR TRANSFERRED TO OTHER DOCUMENTS OR
DISCLOSED TO OTHERS OR USED FOR ANY
PURPOSE OTHER THAN THAT WHICH IT WAS
OBTAINED WITHOUT THE EXPRESSED WRITTEN
CONSENT OF SAMTEC, INC.
DO NOT SCALE DRAWING
VICKY Z
09/01/2009
2
2
SHEET SCALE: 2:1
REVISION F
F:\DWG\MISC\MKTG\PCIE-XXX-02-X-D-EMSX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail: info@SAMTEC.com code: 55322

Products related to this Datasheet

CONN PCI EXP FMALE 64POS 0.039
Available Quantity: 2,423
Unit Price: 6.35
CONN PCI EXP FMALE 98POS 0.039
Available Quantity: 1,282
Unit Price: 8.48
CONN PCI EXP FMALE 36POS 0.039
Available Quantity: 802
Unit Price: 3.47
CONN PCI EXP FMALE 164POS 0.039
Available Quantity: 117
Unit Price: 10.41
CONN PCI EXP FMALE 98POS 0.039
Available Quantity: 1
Unit Price: 8.48
CONN PCI EXP FMALE 36POS 0.039
Available Quantity: 0
Unit Price: 6.17455