DWM Series Drawing Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
REVISION AZ NOTES: I. MAX ALLOWABLE Bow: .005 INCH/INCH. 2. HEIGHT VARIATION BETWEEN ANY TWO PINS SHALL BE .010 MAX. .1 TERMINAL PUSHOUT FORCE. 2 lbs. MIN. 4. MAX FIN ROTATION IN BODY: 2'. 5.©REPRESENTS A CRITICAL DIMENSION. 5. FOR —S. —G a: —L PLATINO. GOLD WILL BE ON CONTACT AREA. 7. TUBE POSTITIONS —O7 THRU —50. POSITIONS *UI THRU ins ARE TO BE LAYER PACKAGED. 5. MAX CUT FLAS .OID 9. FOR 7D. USE DWMrSOrD WHEN RAN ON BOARD STACKER AUTOMATION. HTMSrSOrD FOR ALL OTHER PROCESSES. FOR 7S. USE HTMSrSOrS. IO, FOR ADDED MECHANICAL STABILITY, SAMTEC RECOMMENDS MECHANICAL BOARD SPACERS BE USED IN APPLICATIONS wITH GOLD OR SELECTIVE GOLD PLATED CONNECTORS. ——---—n n- “ Inn “5 mum BOARD SPACING WPKXPXXPXXPKPXXXPXXX I. LI was 44-04:: 3"“..Ixfiifim “m?.’”‘u‘m,.nm ‘2' MICRO STRIPS mm DWM —XX—XX—XX—X—XXX—XXX Tm imam WIFIEAIIW m mans ms m a: mmm my LDIKIIN 9:: Is: as I) :mmwm um I-m IIIIIII-m 1r: .5. a: w: . .uso mm in: Ina-II we: m = L" m m w: my 555:5.qu 5:: In: I -s ERIE (us: mus—5m: 47 mm: In! mm”) mm 9:55ch“ .5 mu- m . mum 4m. Inu‘mu} mwusEE NDIE 5) um: VIN mam mu m w AVAILMLE (II LEAD Sm]: -DI .s, 555- mu: III 55mm AREA, .m: 45 um: Ill mm ”In In my mm: m LEAD 5m: .45 5I m .55 .5). 55,- m II mm m m: III 55 III a; In. um um: IIN m. swam 4 II mm. mm (5:: m: I) awn—5; mnuInNmEl) CONTACT IPGGSAMTECLOM FOR MORE INFORMATION. SEE NOTE 7 TABLE I m m: mm spas mm CI m 8549959 PACKAG‘NG 7 P05 M‘N)‘ ' ‘ A MAX (REF) SINGLE ROW DOUBLE ROW PoI I—IMe—Ia—XX—z ,450 [IIJJ] .I90 4,53] REF .330 5.35 PI—I—24—0I—24 (2) IP—24 PI—I—24—0I—22 (2)15—03 —5I I4I457027XX72 .AIO I0,4IJ 140 3.55] REF .290 7.37 PI—I—24—0I—24 (2) IP—24 PI—I—24—oI—22 (2) 15—53 —52 TrIMErIZrXXrZ .425 I050] 455 ms REF .305 7.75 FTrerAerOJ (2) IP44 724412753 (2) wins 753 T-IMS—OA—XX—Z .505 I253] .ISO 4.53 REF .355 5.7a PI47247024): (2) Will 72470245 (2) W70} 754 I—ms—I4—XX—2 .555 I7.IO] .ISO 4.53 REF .435 II.05 PI4724702433 (2) YPrZQ 724415729 (2) IP4I3 755 1704467034092 ,sIo I545) .I90 453 REF .490 I245 PI—I—24—02—O3 (2) IP—24 PI—I—24—04—44 (2)15—03 .55 17045437qu .525 I555 .Igo 4.53 REF .505 I253 ”71724710703 (2)1P724 PI4w0527575M (2)15707 .57 I4M5497Xx72 .550 Is.5I .Igo 4.53 REF .530 I345 PI472440473 (2) IP44 FTrFWOOOrOXrDrEXO) W724 755 I—ms—a5—XX—2 .705 I7.9I ,Iso 4.53 RE: .555 I455 PI472440433 (2) I 724 PT7 72470I75 (2) IP43 755 I—IM5—I5—XX—2 .755 I9.I5 .Ieo 4.53 REF .535 ISA} PI—I—24—IO—03 (2) —24 PT—FwOO4—0x— —EX(2) TP—24 —50 171M57I67XX72 .525 20.95 ,Iso 4.53 RE: .705 I731] PI—I—24—Io—03 (2) —24 PI—I—24—m—7 (2) 15—53 —5I I4M57257XX72 I.05O 25.571 .I90 4.53 REF .930 I23.52'I P171724702704 (2) IPP33 PTr 724475753 (2) IP4J3 © comm AREA (5:: TABLE 5 Rm: 5) ’ -xx- m / /\1'MAX In: W 55-2 k (ma: DIRECIIUN) .ms so(5::) - ._ I . ‘ ' n (.505 IIIN) B I 5:: Am: 2 1— _ - I - - , .IOD REF I I I "I” | | I I I © | | Ham-22:: 55457554 . . oPIIo~ 5:: (.200 IAIN) | | (I... I...) I I | s::qu:u\ I I I l SINGLE ROW DOUBLE ROW I I , I , TOP VIEW TOP VIEw I l IIIIIMIII ' 5202.505 L C .020 DIA (REF) a .054: 5:: (WP) A \ 5:: NoI: M 2- MAX Sway (:IIH:II mRmIIaNI Y—IMl—XX-XX-Z sum LIWID chvsIAL 50mm IIL 54v—D Imam: PHuwNuR 5mm: S a l | E C m mm as! .5, a um . W. 47:50 pm I55 ”um .I .I m, m m 9mm“
* PROPRIETARY NOTE *

Products related to this Datasheet

CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 57
Unit Price: 7.21
CONN HDR 50POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 11.74
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 29POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 58POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 56
Unit Price: 11.76
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 30POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0
CONN HDR 60POS 0.05 STACK T/H
Available Quantity: 0
Unit Price: 0