4900-4917 Datasheet by MG Chemicals

View All Related Products | Download PDF Datasheet
when... ISO WUI REglsltred fluillly Burhngmn unlaria Canada System um File a Human DRC conflict free compliant) compliant) Gauge 4900 21 0.81 mm 0.032 in Pocket Pack 0.6 02 4900 21 0.81 mm 0.032 in Spool ‘/4, V2, or 1 lb 4916 18 1.27 mm 0.050 in Spool ‘/4 or 1 lb 4917 16 1.57 mm 0.062 in Spool ‘/2 lb Residue Removal Flux Percentage Shelf Life Not required 2.2% Indefinite
Page 1 of 5
Date: 06 March 2017 / Ver. 2.02
49004917
SAC305 Lead Free Solder (No Clean)
49004917 Technical Data Sheet
COMPLIANCE
Dobb-Frank (DRC conflict free)
REACH (compliant)
RoHS (compliant)
Description
The 49004917 SAC305 Lead Free Solder (No Clean) is an electronic grade solder wire.
It uses the predominant lead-free alloy composition and exceeds J-STD-006 purity specifications. It is
complemented with a no clean, synthetically refined, splatter-proof resin flux core that is classified as
REL0 according to J-STD-004B. This solder is a great alternative to leaded solders.
The 49004917 solders achieve a consistent solder and flux percentage through a state-of-the-art,
extrusion, wire-drawing machine. This machine continually monitors the wire to prevent voids and ensure
consistency, providing a top-grade solder wire.
Benefits & Features
Lead free & no clean
Exceeds J-STD-006 impurity requirements
The resin spreads like rosin activated flux
Virtually non-splattering
Non-corrosive
Non-conductive
Halide free
About 14% longer by weight than leaded solder wires
Suitable for Use in Food Facilities as a Non-Food ChemicalCanadian and NFS recognition
letters available on request
Wire Sizes Availability
Cat No.
Std. Wire
Gauge
Diameter
Packaging
4912
25
0.51 mm
0.020 in
Spool
4900
21
0.81 mm
0.032 in
Pocket Pack
4900
21
0.81 mm
0.032 in
Spool
4915
19
1.02 mm
0.040 in
Spool
4916
18
1.27 mm
0.050 in
Spool
4917
16
1.57 mm
0.062 in
Spool
General Flux Parameters
Property
Value
Residue Removal
Not required
Flux Percentage
2.2%
Flux Feature
Wets and spreads like a RA type flux and virtually non-splattering.
Shelf Life
Indefinite
Continued on the next page
ISO WUI REglsltred fluilily System Burhngmn uniarin Canada nmmeunnmna Flux Classification Flux Activity Halides %(wt) Softening Point of Flux Extract Acid Number (mgKOH/g sample) Copper Mirror Solder Spread Flux Residue Dryness Corrosion Test Surface Insulation Resistance (SIR) Bellcore (Telecordia) Post Reflow Residue Cleaning Requirements J-STD-004 RELO EN29454—1 Type 1.1.3 Low <0.05% 24="" °c="" [75="" °f]="" ipc-tm-6so="" 2.3.13="" 190—210="" ipc-tm-650="" 2.3.32="" no="" removal="" ipc-tm-6so="" 2.4.46="" 130="" mm="" ipc-tm-6so="" 2.4.47="" pass="" ipc-tm-650="" 2.6.15="" non-corrosive="" ipc-tm-6so="" 2.6.3.3="" 2.3="" x="" 10="" 1="" £2="" bellcore="" gr—78-core="" 13.1.3="" 6.1="" x="" 10="" 1="" £2="" tga="" analysis="" 55%="" 7="" optional="" color="" density="" @26="" °c="" [78="" °f]="" tensile="" yield="" elongation="" shear="" strength="" @20="" °c="" and="" 0.1="" mm/min="" creep="" strength="" @20="" °c="" and="" 0.1="" mm/min="" @100="" °c="" and="" 0.1="" mm/min="" silvery-white="" metal="" 7.49="" g/cm="" 25.7="" n/mm="" [3="" 720="" lb/inz]="" 27%="" 27="" n/mm2="" [3="" 900="" lb/inz]="" 13="" n/mm2="" [1="" 900="" lb/inz]="" 5.0="" n/mm="" [730="" lb/inz]="" electrical="" conductivity="" )="" 16.6%="" iacs="">
Page 2 of 5
Date: 06 March 2017 / Ver. 2.02
49004917
SAC305 Lead Free Solder (No Clean)
49004917 Technical Data Sheet
Flux Core Properties
The synthetically refined resin wets and spreads like a RA flux. This no clean flux is virtually non-
splattering. It gives rise to a hard, non-conductive, and non-corrosive residue.
Physical Properties
Method
Value
Flux Classification
J-STD-004
REL0
EN29454-1
Type 1.1.3
Flux Type
Resin
Flux Activity
Low
Halides %(wt)
<0.05%
Solid Flux Color
Visual
Lightly opaque
Softening Point of Flux Extract
24 °C [75 °F]
Acid Number (mgKOH/g sample)
IPC-TM-650 2.3.13
190210
Copper Mirror
IPC-TM-650 2.3.32
No removal
Silver ChromateChlorides + Bromides
IPC-TM-650 2.3.33
Pass
Solder Spread
IPC-TM-650 2.4.46
130 mm2
Flux Residue Dryness
IPC-TM-650 2.4.47
Pass
Spitting of Flux-Cored Wire Solder
IPC-TM-650 2.4.48
0.30%
Corrosion Test
IPC-TM-650 2.6.15
Non-corrosive
Surface Insulation Resistance (SIR)
IPC-TM-650 2.6.3.3
2.3 × 1011
Bellcore (Telecordia)
Bellcore GR-78-CORE 13.1.3
6.1 × 1011
Electromigration
Bellcore GR-78-CORE 13.1.4
Pass
Post Reflow Residue
TGA Analysis
55%
Cleaning Requirements
Optional
SAC305 Alloy Typical Literature Properties
Physical Properties
Value a)
Color
Silvery-white metal
Density @26 °C [78 °F]
7.49 g/cm3
Tensile Strength
29.7 N/mm2
[4 310 lb/in2]
Tensile Yield
25.7 N/mm2
[3 720 lb/in2]
Elongation
27%
Shear Strength @20 °C and 0.1 mm/min
27 N/mm2
[3 900 lb/in2]
Shear Strength @100 °C and 0.1 mm/min
17 N/mm2
[2 500 lb/in2]
Creep Strength @20 °C and 0.1 mm/min
13 N/mm2
[1 900 lb/in2]
Shear Strength @100 °C and 0.1 mm/min
5.0 N/mm2
[730 lb/in2]
Hardness
15 HB
Electric Properties
Value
Volume Resistivity
13 cm
Electrical Conductivity b)
16.6% IACS
Continued on the next page
® ‘% Chem .11: ISO WU! Registered nuamy system Burhngmn uniarm Canada nmmuunmna Thermal Properties Value Melting Point, Solidus Melting Point, Liquidus Tip Temperature Upper Limit 217 °c [423 °F] 221 °c [430 °F] Do not exceed 350 °C [662 °F] Thermal Conductivity 58.7 W/(m-K) Properties Value Properties J-STD-OOSC 4900-4917 Sn 96.2 to 96.8% Sb 50.20% Max 50.05% Max Ag 2.8 to 3.2% Bi 50.10% Max 5 .05% Max Cu 0.4 to 0.6% In 50.10% Max 50.05% Max ’ ALI 50.05% Max 50.002% Max ‘0 Roi-[S F. g COMPLIANT AI so.005% Max 50.001% Max Zn 50.003% Max 50.001% Max
Page 3 of 5
Date: 06 March 2017 / Ver. 2.02
49004917
SAC305 Lead Free Solder (No Clean)
49004917 Technical Data Sheet
Continued…
Thermal Properties
Value
Melting Point, Solidus
217 °C [423 °F]
Melting Point, Liquidus
221 °C [430 °F]
Tip Temperature Upper Limit
Do not exceed 350 °C [662 °F]
Coefficient of Thermal Expansion (CTE) c)
23.5 ppm/°C
Thermal Conductivity
58.7 W/(m·K)
NOTE: This table present typical literature values for SAC305 alloys.
a) N/mm2 = mPa; lb/in2 = psi;
b) International Annealed Copper Standard: 100% give 5.8 × 107 S/m.
c) CTE unit conversions: ppm/°C = m/(mK) = in/in/°C × 10-6 = unit/unit/°C × 10-6
Solder Alloy Composition
Properties
Value
Properties
J-STD-006C
49004917
MAIN INGREDIENTS
IMPURITIES a)
REQUIREMENTS
SPECIFICATIONS
Sn
96.2 to 96.8%
Sb
≤0.20% Max
0.05% Max
Ag
02.8 to 3.2%
Bi
≤0.10% Max
0.05% Max
Cu
00.4 to 0.6%
In
≤0.10% Max
0.05% Max
Pb
≤0.07% Max
0.05% Max
Au
≤0.05% Max
0.002% Max
As
≤0.03% Max
0.01% Max
Fe
≤0.02% Max
0.01% Max
Ni
≤0.01% Max
0.005% Max
Al
≤0.005% Max
≤0.001% Max
Zn
≤0.003% Max
0.001% Max
Cd
≤0.002% Max
0.001% Max
a) Exceeds the requirements of J-STD-006
Storage
Protect from direct heat or sunlight. Store between 18 to 27 °C [65 to 80 °F].
Cleaning
The flux residue does not need to be removed for typical applications. If removal is desired, a solvent
system like the MG 4140 can be used. For best results, warm the cleaning solution to about
40 °C [104 °F].
ISO '7qu Reg 5 y Burhngmn unlarm Canada um Fi|e a name 4900-356 4900- 1 126 4900-4546 49 12-2276 49 15- 1 126 49 16- 1 126 4916-4546 Solid wire Solid wire Solid wire Solid wire Solid wire Solid wire Solid wire Pocket Pack Spool Spool Spool Spool Spool Spool 17 g 113 g 454 g 227 g 113 g 113 g 454 g 0.6 oz 0.25 lb 1.0 lb 0.5 lb 0.25 lb HO ON _U1 0'_
Page 4 of 5
Date: 06 March 2017 / Ver. 2.02
49004917
SAC305 Lead Free Solder (No Clean)
49004917 Technical Data Sheet
Health and Safety
Please see the 4900 Safety Data Sheet (SDS) for more details on transportation, storage, handling and
other security guidelines.
Health and Safety: Avoid breathing fumes. Wash hands thoroughly after use. Do not ingest.
HMIS® RATING
NFPA® 704 CODES
HEALTH:
*
1
FLAMMABILITY:
0
PHYSICAL HAZARD:
0
PERSONAL PROTECTION:
Approximate HMIS and NFPA Risk Ratings Legend:
0 (Low or none); 1 (Slight); 2 (Moderate); 3 (Serious); 4 (Severe)
Packaging and Supporting Products
Product Availability
Cat. No.
Form
Package
Net Weight
4900-35G
Solid wire
Pocket Pack a)
17 g
0.6 oz
4900-112G
Solid wire
Spool
113 g
0.25 lb
4900-227G
Solid wire
Spool
227 g
0.5 lb
4900-454G
Solid wire
Spool
454 g
1.0 lb
4912-227G
Solid wire
Spool
227 g
0.5 lb
4915-112G
Solid wire
Spool
113 g
0.25 lb
4915-454G
Solid wire
Spool
454 g
1.0 lb
4916-112G
Solid wire
Spool
113 g
0.25 lb
4916-454G
Solid wire
Spool
454 g
1.0 lb
4917-227G
Solid wire
Spool
227 g
0.5 lb
a) Box of 25 pocket packs
0
1
0
1
Isu WU! mm m y aunmgm DM:rm,Canada nMIme «mans www.mgchemicals.com suggort©mgchemicals.com 1210 Corporate Drive 9347—193rd Street Burlington, Ontario, Canada Surrey, British Columbia, Canada L7L 5R6 V4N 4E7
Page 5 of 5
Date: 06 March 2017 / Ver. 2.02
49004917
SAC305 Lead Free Solder (No Clean)
49004917 Technical Data Sheet
Technical Support
Contact us regarding any questions, improvement suggestions, or problems with this product. Application
notes, instructions, and FAQs are located at www.mgchemicals.com.
Email: support@mgchemicals.com
Phone: +(1) 800-340-0772 (Canada, Mexico & USA)
+(1) 905-331-1396 (International)
Fax: +(1) 905-331-2862 or +(1) 800-340-0773
Mailing address:
Manufacturing & Support
Head Office
1210 Corporate Drive
9347193rd Street
Burlington, Ontario, Canada
Surrey, British Columbia, Canada
L7L 5R6
V4N 4E7
Warranty
M.G. Chemicals Ltd. warranties this product for 12 months from the date of purchase by the end user.
M.G. Chemicals Ltd. makes no claims as to shelf life of this product for the warranty. The liability of M.G.
Chemicals Ltd. whether based on its warranty, contracts, or otherwise shall in no case include incidental or
consequential damage.
Disclaimer
This information is believed to be accurate. It is intended for professional end users having the skills to
evaluate and use the data properly. M.G. Chemicals Ltd. does not guarantee the accuracy of the data and
assumes no liability in connection with damages incurred while using it.

Products related to this Datasheet

SOLDER LF SN96 21GAUGE 1LB
Available Quantity: 25
Unit Price: 116.99
SOLDER LF SN96 21GAUGE .25LBS
Available Quantity: 13
Unit Price: 46.35
SOLDER LF SN96 21GAUGE .5LBS
Available Quantity: 4
Unit Price: 75.13
SOLDER LF SN96 21GAUGE 0.6OZ
Available Quantity: 0
Unit Price: 0
SOLDER LF SAC305 NO CLEAN
Available Quantity: 0
Unit Price: 0
SOLDER LF SAC305 NO CLEAN
Available Quantity: 0
Unit Price: 0
SOLDER LF SAC305 NO CLEAN
Available Quantity: 0
Unit Price: 0
SOLDER LF SAC305 NO CLEAN
Available Quantity: 0
Unit Price: 0
SOLDER LF SAC305 NO CLEAN
Available Quantity: 0
Unit Price: 0
SOLDER LF SAC305 NO CLEAN
Available Quantity: 0
Unit Price: 0