2906242 Datasheet by Phoenix Contact

PHIENIX CON'I'ACI' REELELELEL ||||||||||||\lllllllllllllllll 4 055626 05092
https://www.phoenixcontact.com/pi/products/2906242
04/01/2021Page1/5
Voltage measuring transducers-MACX MCR-VDC-2906242
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
MACX MCR voltage transducers for DC voltages of 0... (+/-) 20 V DC to 0.. .(+/-) 660 V DC, output signal (+/-)
10 V/ (+/-)20 mA
Your advantages
Adjustable voltage ranges
Bidirectional output signals
3-way isolation
ZERO/SPAN adjustment ±20%
Tool-free parameterization of measured values
Teach-in configuration of the measured value range
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4055626050928
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 22.5 mm
22.5 mm
Height 113 mm
113 mm
Depth 114 mm
114 mm
Ambient conditions
PHGNIX CONTACT 04/01/2021 Page 2 / 5
https://www.phoenixcontact.com/pi/products/2906242
04/01/2021Page2/5
Voltage measuring transducers-MACX MCR-VDC-2906242
Technical data
Ambient conditions
Ambient temperature (operation) -25 °C ... 60 °C
Ambient temperature (storage/transport) -40 °C ... 85 °C (non-condensing)
Maximum altitude ≤ 2000 m
Permissible humidity (operation) 10 % ... 95 % (non-condensing)
Degree of protection IP20
Noise immunity EN 61000-6-2 When being exposed to interference, there may be
minimal deviations.
Input data
Input voltage range -550 VDC ... 550 VDC
Input resistance 5500 kΩ
Input voltage range -370 VDC ... 370 VDC
Input resistance 3700 kΩ
Input voltage range -250 VDC ... 250 VDC
Input resistance 2500 kΩ
Input voltage range -170 VDC ... 170 VDC
Input resistance 1700 kΩ
Input voltage range -120 VDC ... 120 VDC
Input resistance 1200 kΩ
Input voltage range -80 VDC ... 80 VDC
Input resistance 800 kΩ
Input voltage range -54 VDC ... 54 VDC
Input resistance 800 kΩ
Input voltage range -36 VDC ... 36 VDC
Input resistance 800 kΩ
Input voltage range -24 VDC ... 24 VDC
Input resistance 240 kΩ
Nom. voltage ± 660 VDC
Output data
Output name Voltage output
Voltage output signal -10 V ... 10 V
Max. output voltage ≤ 11 V
Load/output load voltage output > 10 kΩ
Ripple 50 mV
Output name Current output
Current output signal -20 mA ... 20 mA
Max. output current ≤ 22 mA
Load/output load current output < 500 Ω
Power supply
Nominal supply voltage 24 VDC (-20%...+25%)
Supply voltage range 19.2 VDC ... 30 VDC
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/2906242
04/01/2021Page3/5
Voltage measuring transducers-MACX MCR-VDC-2906242
Technical data
Power supply
Max. current consumption < 60 mA
Connection data
Connection method Pluggable screw connection
Connection technology Screw connection
Stripping length 8 mm
Screw thread M3
Conductor cross section solid 0.2 mm² ... 2.5 mm²
Conductor cross section flexible 0.2 mm² ... 2.5 mm²
Conductor cross section AWG 24 ... 14
General
Maximum transmission error < 1 % (of measuring range end value)
Maximum temperature coefficient < 0.015 %/K
Alignment zero ± 20 %
Alignment span ± 20 %
Step response (10-90%) < 16 ms
Test voltage 5.3 kV AC (50Hz, 1min.)
Electromagnetic compatibility Conformance with EMC directive
Noise emission EN 61000-6-4
Noise immunity EN 61000-6-2 When being exposed to interference, there may be
minimal deviations.
Color gray
Mounting position any
Assembly instructions Can be aligned with spacing = 10 mm
Standards and Regulations
Electromagnetic compatibility Conformance with EMC directive
Noise emission EN 61000-6-4
Standards/regulations IEC61010-1
IEC 61010-2-030
Pollution degree 2
Low Voltage Directive Conformance with Low Voltage Directive
Conformance CE-compliant
UL, USA/Canada UL 61010 Listed
Conformance/approvals
Designation CE
Identification CE-compliant
Designation UL, USA/Canada
Identification UL 61010 Listed
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
PHGNIX CONTACT (b ‘3’ ][*D 07* 7 0: 7 ”Jo 007 ”1:90 0— 0 DE 0 00:
https://www.phoenixcontact.com/pi/products/2906242
04/01/2021Page4/5
Voltage measuring transducers-MACX MCR-VDC-2906242
Technical data
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50 years
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Block diagram
550 V
370 V
250 V
170 V
120 V
80 V
54 V
36 V
24 V
N
+
+
+
+
-
-
-
-
+
+
+
+
+
-
-
-
-
-
4.4
4.3
4.2
4.1
5.4
5.3
5.2
5.1
3.4
3.2
3.3
3.1
1.4
1.3
OUT I
OUT U
GNDI
GNDU
+24 VDC
GND
IN OUT
Classifications
eCl@ss
eCl@ss 10.0.1 27210125
eCl@ss 11.0 27210125
eCl@ss 4.0 27271100
eCl@ss 5.0 27200300
eCl@ss 5.1 27200300
eCl@ss 6.0 27210100
eCl@ss 7.0 27210125
eCl@ss 9.0 27210125
ETIM
ETIM 4.0 EC002477
ETIM 6.0 EC002477
ETIM 7.0 EC002477
Approvals
Approvals
Approvals
UL Listed / cUL Listed / EAC / cULus Listed
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2906242
04/01/2021Page5/5
Voltage measuring transducers-MACX MCR-VDC-2906242
Approvals
Ex Approvals
Approval details
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330267
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330267
EAC  RU*DE.*08.B.01852-19
cULus Listed  
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com