Screwdrivers, Nut Drivers and Acc Datasheet by Klein Tools, Inc.

with For Professionals... Since 185W
Screwdrivers,
Nut Drivers and
Accessories
Offering a variety of tip types,
hex sizes, shaft lengths, and handle
designs, Klein has the screwdrivers
and nut drivers professionals
demand to get the job done with
comfort and ease.
MAGNETIIEB magnetlze demagnetlze
To demagnetize screwdriver:
Insert shaft fully into smallest
demagnetizing slot that fits; avoid
rotating shaft while drawing out slowly
To magnetize screwdriver:
Insert screwdriver shaft fully into
magnetizing slot; avoid rotating
shaft while drawing out slowly
Fits these drivers
#3 Phillips
1/4" Keystone
(round or square shank)
5/16" Cabinet
#2 Phillips Insulated
1/4" Cabinet Insulated
Most precision screwdrivers
Quickly magnetize and demagnetize screwdriver tips
and bits using powerful rare-earth magnets
NEW!
Cat. No. Overall Length Overall Height Overall Width Weight
MAG2 2-13/64" (56.0 mm) 45/64" (17.9 mm) 1-3/32" (26.2 mm) 1.1 oz (32 g)
Keystone Cabinet Phillips
(Profilated Tip)
Combo
Recess
Square TORX®
Using Screwdrivers and Nut Drivers
Introduction
Extra-quality features have made the Klein name famous for hand tools – features that
assure greater convenience, comfort and efficiency in use, plus exceptional strength
and durability.
All Klein drivers are made of the highest quality tempered steel and carefully
heat-treated for maximum strength. Shafts have integral flanges that provide an extra-
strong, torque-proof anchor in the handle. Strong, durable black tips are forged and
precision ground with square edges to fit screw openings securely. They resist slip-
page and provide positive turning action.
Cushion-Grip screwdrivers feature super-comfortable, sure-grip handles on top-quality
blades for the professional. All Klein screwdrivers meet or exceed applicable ANSI and
MIL specifications.
The size of the screw or nut and the type of opening it has determines which driver
to use. Here are a few tips on how to use a driver that can be of benefit, because
screwdrivers are the most often misused and abused hand tools of all.
1. Never use a driver to do another tool's job.
Using a driver as a pry bar, scraper, or a chisel can ruin the tool, spoil the work
and cause injury.
2. Never push a driver beyond its capacity.
Make a pilot hole for the screw for easier driving. Use square-shank drivers
for heavy work.
3. Never expose a driver to excessive heat.
Direct flame can draw the temper from the metal, weakening and possibly
warping it, making it unsafe and inefficient to use.
4. Never use a driver at an angle to the screw.
Always keep the shank perpendicular to the screw head. Driving at an angle or
using a point that is too small can spoil the screw or slip and damage the work.
5. Never depend on a driver's handle or covered blade to insulate you
from electricity. Plastic and Cushion-Grip handles are intended only to provide a
firm, comfortable grip. Insulated blades are intended only as a protective measure
against shorting out components. Only use insulated tools that are marked with the
official international 1000-volt rating symbol if there is any chance that the tool will
make contact with an energized source.
6. Discard damaged or worn drivers.
TORX
®
is a registered trademark of Acument Intellectual Properties, LLC.
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
49
www.kleintools.com
cushlun T|D=ldenP Mack nr “need: IllaHrlalad, premium chroma- plalld shank Imugnl [lung-s curhlunafirln Color-Coded Cushion-Grip Screwdrivers ‘ Incluflls cur! Cushinn-Grin screwdrivlr leaturls plus: Color-Ended hand‘e ends lav qmck and easy \flenuhcatmn TURX® Ilp anve cuts shppage, saves lasleners an‘ uansms more Iarque m we work 00— n Shank sum can... m...” w: m 19555 mkxfausmnn-anSaw/ummsmsvc Tvn: Tvn: Llngln End: Llngln mama-Recess Rmmfl A‘HDTSmm) Vean.‘ Mnmrnowg) E "lsvrlpllun mama-Recess Rmmfl A‘rwmsmm) Green anrnoexg) ‘95“? “in“ @SWWWW'RW mama-Recess Rmmfl A‘rwmsmm) Red nanrnrnmxg) ‘95“ WW @Smwdwanum ”Square-Recess Rmmfl A‘rwmsmm) mack nanrnrnmxg) ‘95“ WW @SWWWW'RW 19545 T27 TURX® Suewdeanund A@@®®
Color-Coded Cushion-Grip Screwdrivers
Includes core Cushion-Grip screwdriver features plus:
Color-coded handle ends for quick and easy identification
TORX® tip drive cuts slippage, saves fasteners an
d
transmits more
torque to the work
660
TORX® is a registered trademark of Acument Intellectual Properties, LLC.
Miniature Screwdrivers
Includes core Cushion-Grip screwdriver features
608-6
Cat.
No.
Tip
Type
Shank
Type
Shank
Length
Overall
Length
Weight
604-3 #0 Phillips Round 3" (76.2 mm) 5-3/4" (146.1 mm) 0.64 oz (18.1 g)
606-2 1/16" (1.59 mm) Keystone Round 2" (50.8 mm) 4-3/4" (120.7 mm) 0.48 oz (13.6 g)
607-3 3/32" (2.4 mm) Cabinet Round 3" (76.2 mm) 5-3/4" (146.1 mm) 0.64 oz (18.1 g)
607-4 3/32" (2.4 mm) Cabinet Round 4" (101.6 mm) 6-3/4" (171.5 mm) 0.64 oz (18.1 g)
608-2 1/8" (3.2 mm) Cabinet Round 2" (50.8 mm) 4-3/4" (120.7 mm) 0.48 oz (13.6 g)
608-3 1/8" (3.2 mm) Cabinet Round 3" (76.2 mm) 5-3/4" (146.1 mm) 0.64 oz (18.1 g)
608-4 1/8" (3.2 mm) Cabinet Round 4" (101.6 mm) 6-3/4" (171.5 mm) 0.80 oz (22.7 g)
608-6 1/8" (3.2 mm) Cabinet Round 6" (152.4 mm) 8-3/4" (222.3 mm) 0.80 oz (22.7 g)
608-8 1/8" (3.2 mm) Cabinet Round 8" (203.2 mm) 10-3/4" (273.1 mm) 0.80 oz (22.7 g)
608-10 1/8" (3.2 mm) Cabinet Round 10" (254.0 mm) 12-3/4" (323.9 mm) 0.80 oz (22.7 g)
Cat.
No.
Tip
Type
Shank
Type
Shank
Length
Color
Code
Overall
Length
Weight
660 #0 Square-Recess Round 4" (101.6 mm) Yellow 7-3/4" (196.9 mm) 0.20 lb (0.09 kg)
661 #1 Square-Recess Round 4" (101.6 mm) Green 7-3/4" (196.9 mm) 0.20 lb (0.09 kg)
662 #2 Square-Recess Round 4" (101.6 mm) Red 8-1/4" (209.6 mm) 0.30 lb (0.14 kg)
663 #3 Square-Recess Round 4" (101.6 mm) Black 8-1/4" (209.6 mm) 0.30 lb (0.14 kg)
665 #1 Square-Recess Round 8" (203.2 mm) Green 11-3/4" (298.5 mm) 0.30 lb (0.14 kg)
666 #2 Square-Recess Round 8" (203.2 mm) Red 12-1/4" (311.2 mm) 0.40 lb (0.18 kg)
667 #3 Square-Recess Round 8" (203.2 mm) Black 12-1/4" (311.2 mm) 0.40 lb (0.18 kg)
668 #1 Square-Recess Round 1-1/2" (38.1 mm) Green 3-7/16" (87.3 mm) 0.15 lb (0.07 kg)
19542 T15 TORX® Round 4" (101.6 mm) Yellow 8-5/16" (211.1 mm) 0.20 lb (0.09 kg)
19543 T20 TORX® Round 4" (101.6 mm) Green 8-5/16" (211.1 mm) 0.25 lb (0.11 kg)
19544 T25 TORX® Round 4" (101.6 mm) Blue 8-5/16" (211.1 mm) 0.25 lb (0.11 kg)
19545 T27 TORX® Round 4" (101.6 mm) Brown 8-5/16" (211.1 mm) 0.25 lb (0.11 kg)
19546 T30 TORX® Round 4" (101.6 mm) Red 8-5/16" (211.1 mm) 0.25 lb (0.11 kg)
Cat. No. Set Contains Weight
19555 TORX® Cushion-Grip Screwdriver Set 5 Pc 1.2 lb
(0.5 kg)
Cat. No. Description
19542 T15 TORX® Screwdriver Round Shank
19543 T20 TORX® Screwdriver Round Shank
19544 T25 TORX® Screwdriver Round Shank
19545 T27 TORX® Screwdriver Round Shank
19546 T30 TORX® Screwdriver Round Shank
Cat. No. Set Contains Weight
85664 4 Piece Square Recess Screwdriver Set 1.5 lb
(0.7 kg)
Cat. No. Description
660 #0 Square Recess Screwdriver 4" Shank
661 #1 Square Recess Screwdriver 4" Shank
662 #2 Square Screwdriver 4" Round Shank
663 #3 Square Recess Screwdriver 4" Shank
Cat. No. Set Contains Weight
85484 Mini Cushion-Grip Screwdriver Set 4 Pc 0.14 lb
(0.06 kg)
Cat. No. Description
604-3 #0 Phillips Mini Screwdriver 3" Shank
606-2 1/16" Keystone Tip Mini Screwdriver 2"
607-3 3/32" Cabinet Tip Mini Screwdriver 3"
608-3 1/8" Cabinet Tip Mini Screwdriver 3"
Integral flanges inside handle provide
solid, twist-resistant blade anchor
Precision-machined
tip for exact fit
Cushion-Grip Screwdrivers
Meets or exceeds applicable ASME / ANSI specifications
Tip-Ident
®
quickly identifies the
type of screwdriver and
tip orientation
Cushion-Grip handle allows for
greater torque and comfort
Heat-treated, premium chrome-
plated shank for smooth feel
and corrosion resistance
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
50
www.kleintools.com
c :a $®a¥é§ ®®
601-6
Cushion-Grip Screwdrivers
Includes core Cushion-Grip screwdriver features plus:
Narrow cabinet-tip permits blade access where space is limited
Precision machined combo-tip designed for combination head screws
Precision machined Phillips tip provides a more consistent geometric symmetry
than conventional Phillips screwdrivers to accurately fit and torque without slippage
Heavy-duty square shank and hex bolster allows wrench-assisted turning
Bolster reinforces shank for hard use
Cat.
No.
Tip
Type
Shank
Type
Shank
Length
Overall
Length
Weight
600-1 5/16" (7.9 mm) Cabinet Round 1-1/2" (38.1 mm) 3-7/16" (87.3 mm) 0.10 lb (0.05 kg)
601-3 3/16" (4.8 mm) Cabinet Round 3" (76.2 mm) 6-3/4" (171.5 mm) 0.10 lb (0.05 kg)
601-4 3/16" (4.8 mm) Cabinet Round 4" (101.6 mm) 7-3/4" (196.9 mm) 0.15 lb (0.07 kg)
601-6 3/16" (4.8 mm) Cabinet Round 6" (152.4 mm) 9-3/4" (247.7 mm) 0.15 lb (0.07 kg)
601-8 3/16" (4.8 mm) Cabinet Round 8" (203.2 mm) 11-3/4" (298.5 mm) 0.20 lb (0.09 kg)
601-10 3/16" (4.8 mm) Cabinet Round 10" (254.0 mm) 13-3/4" (349.3 mm) 0.20 lb (0.09 kg)
7314 #1 Combo Round 4" (101.6 mm) 8-11/32" (211.9 mm) 0.30 lb (0.14 kg)
7324 #2 Combo Round 4" (101.6 mm) 8-11/32" (211.9 mm) 0.30 lb (0.14 kg)
603-1 #2 Phillips Round 1-1/2" (38.1 mm) 3-7/16" (87.3 mm) 0.10 lb (0.05 kg)
603-3 #1 Phillips Round 3" (76.2 mm) 6-3/4" (171.5 mm) 0.15 lb (0.07 kg)
603-4 #2 Phillips Round 4" (101.6 mm) 8-1/4" (209.6 mm) 0.25 lb (0.11 kg)
603-6 #3 Phillips Round 6" (152.4 mm) 11" (279.4 mm) 0.35 lb (0.16 kg)
603-7 #2 Phillips Round 7" (177.8 mm) 11-5/16" (287.3 mm) 0.30 lb (0.14 kg)
603-10 #2 Phillips Round 10" (254.0 mm) 14-5/16" (363.5 mm) 0.35 lb (0.16 kg)
Heavy Duty
605-4 1/4" (6.4 mm) Cabinet Round 4" (101.6 mm) 8-11/32" (211.9 mm) 0.25 lb (0.11 kg)
605-6 1/4" (6.4 mm) Cabinet Round 6" (152.4 mm) 10-11/32" (262.7 mm) 0.30 lb (0.14 kg)
605-8 1/4" (6.4 mm) Cabinet Round 8" (203.2 mm) 12-11/32" (313.5 mm) 0.30 lb (0.14 kg)
605-10 1/4" (6.4 mm) Cabinet Round 10" (254.0 mm) 14-11/32" (364.3 mm) 0.35 lb (0.16 kg)
Heavy Duty with Bolster
600-4 1/4" (6.4 mm) Keystone Square 4" (101.6 mm) 8-11/32" (211.9 mm) 0.25 lb (0.11 kg)
600-6 5/16" (7.9 mm) Keystone Square 6" (152.4 mm) 10-15/16" (277.8 mm) 0.40 lb (0.18 kg)
600-8 3/8" (9.52 mm) Keystone Square 8" (203.2 mm) 13-7/16" (341.3 mm) 0.65 lb (0.29 kg)
600-12 1/2" (12.7 mm) Keystone Square 12" (304.8 mm) 17-7/16" (443.0 mm) 0.80 lb (0.36 kg)
Heavy Duty with Hex Bolster
602-3 7/32" (5.6 mm) Keystone Round 3" (76.2 mm) 6-3/4" (171.5 mm) 0.15 lb (0.07 kg)
602-4 1/4" (6.4 mm) Keystone Round 4" (101.6 mm) 8-11/32" (211.9 mm) 0.25 lb (0.11 kg)
602-6 5/16" (7.9 mm) Keystone Round 6" (152.4 mm) 10-15/16" (277.8 mm) 0.35 lb (0.16 kg)
602-8 3/8" (9.52 mm) Keystone Round 8" (203.2 mm) 13-7/16" (341.3 mm) 0.55 lb (0.25 kg)
602-10 3/8" (9.52 mm) Keystone Round 10" (254.0 mm) 15-7/16" (392.1 mm) 0.60 lb (0.27 kg)
602-12 3/8" (9.52 mm) Keystone Round 12" (304.8 mm) 17-7/16" (443.0 mm) 0.65 lb (0.29 kg)
Cat. No. Set Contains Weight
85078 8 Piece Cushion-Grip Screwdriver Set 1.7 lb (0.8 kg)
Cat. No. Description
600-4 1/4" Screwdriver HD Square Shank
602-6 5/16" Keystone Tip Screwdriver 6" L
600-1 5/16" Cabinet Tip Screwdriver 1-1/2"
601-3 3/16" Cabinet Tip Screwdriver 3"
603-3 #1 Phillips Screwdriver 3" Round Shank
603-1 #2 Stubby Phillips Screwdriver 1-1/2"
603-4 #2 Phillips Screwdriver 4" Round Shank
603-6 #3 Phillips Screwdriver 6" Round Shank
Cat. No. Set Contains Weight
85076 7 Piece Cushion-Grip Screwdriver Set 1.5 lb (0.7 kg)
Cat. No. Description
600-4 1/4" Screwdriver HD Square Shank
602-6 5/16" Keystone Tip Screwdriver 6" L
601-3 3/16" Cabinet Tip Screwdriver 3"
601-6 3/16" Cabinet Tip Screwdriver 6"
605-4 1/4" Cabinet Tip Screwdriver 4" Shank
603-3 #1 Phillips Screwdriver 3" Round Shank
603-4 #2 Phillips Screwdriver 4" Round Shank
Cat. No. Set Contains Weight
85074 6 Piece Cushion-Grip Screwdriver Set 1.5 lb (0.7 kg)
Cat. No. Description
600-4 1/4" Screwdriver HD Square Shank
600-6 5/16" Keystone Screwdriver 6" SQ Shank
601-3 3/16" Cabinet Tip Screwdriver 3"
603-3 #1 Phillips Screwdriver 3" Round Shank
603-4 #2 Phillips Screwdriver 4" Round Shank
603-6 #3 Phillips Screwdriver 6" Round Shank
Cat. No. Set Contains Weight
85075 5 Piece Cushion-Grip Screwdriver Set 1.3 lb (0.6 kg)
Cat. No. Description
602-6 5/16" Keystone Tip Screwdriver 6" L
600-4 1/4" Screwdriver HD Square Shank
601-6 3/16" Cabinet Tip Screwdriver 6"
605-6 1/4" Cabinet Tip Screwdriver Heavy Duty 6"
603-4 #2 Phillips Screwdriver 4" Round Shank
Cat. No. Set Contains Weight
85105 4 Piece Cushion-Grip Screwdriver Set 1.5 lb (0.7 kg)
Cat. No. Description
600-6 5/16" Keystone Screwdriver 6" SQ Shank
600-4 1/4" Screwdriver HD Square Shank
601-6 3/16" Cabinet Tip Screwdriver 6"
603-4 #2 Phillips Screwdriver 4" Round Shank
Cat. No. Set Contains Weight
85071 2 Piece Stubby Screwdriver Set 0.30 lb (0.14 kg)
Cat. No. Description
600-1 5/16" Cabinet Tip Screwdriver 1-1/2"
603-1 #2 Stubby Phillips Screwdriver 1-1/2"
Cat. No. Set Contains Weight
32378 4" Combo Tip Driver Set 1.5 lb (0.7 kg)
Cat. No. Description
7314 #1 Combo-Tip Driver, 4" Fixed Blade
7324 #2 Combo Tip Driver, 4" Fixed Blade
Cat. No. Set Contains Weight
85072 2 Piece 10" Long Blade Screwdriver Set 0.70 lb (0.32 kg)
Cat. No. Description
603-10 #2 Phillips Screwdriver 10" Round Shank
605-10 1/4" Cabinet Tip Screwdriver 10" Shank
600-4
600-1
Cushion-Grip Screwdrivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
51
www.kleintools.com
Electronics Screwdrivers
Includes core Cushion-Grip screwdriver features plus:
Rotating cap for optimum and precise control
614-6
Cat.
No.
Tip
Type
Shank
Type
Shank
Length
Overall
Length
Weight
613-3 #0 Phillips Round 3" (76.2 mm) 6-1/2" (165.1 mm) 0.80 oz (22.7 g)
614-2 1/16" (1.59 mm) Cabinet Round 2" (50.8 mm) 5-1/2" (139.7 mm) 0.80 oz (22.7 g)
614-3 3/32" (2.4 mm) Cabinet Round 3" (76.2 mm) 6-1/2" (165.1 mm) 0.80 oz (22.7 g)
614-4 1/8" (3.2 mm) Cabinet Round 4" (101.6 mm) 7-1/2" (190.5 mm) 0.80 oz (22.7 g)
614-6 1/8" (3.2 mm) Cabinet Round 6" (152.4 mm) 9-1/2" (241.3 mm) 0.80 oz (22.7 g)
Cat. No. Set Contains Weight
85614 5 Piece Electronics Screwdriver Set 0.80 lb
(0.36 kg)
Cat. No. Description
614-2 1/16'' Slotted Electronics Screwdriver, 2'' Shank
614-3 3/32" Slotted Electronics Screwdriver, 3" Shank
614-4 1/8" Electronics Screwdriver 4" Shank
614-6 1/8" Electronics Screwdriver 6" Shank
613-3 #0 Phillips Electronics Screwdriver, 3" Shank
Demolition Screwdrivers
Includes core Cushion-Grip screwdriver features plus:
Engineered, manufactured and tested for prying, chiseling and punching
Plated metal strike cap to protect handle from hammer blows
Heat treated metal shaft runs complete length of handle to metal strike
cap to transfer metal strike force
602-7DD
Cat.
No.
Tip
Type
Shank
Type
Shank
Length
Overall
Length
Weight
602-4DD 1/4" (6.4 mm) Cabinet Round 4" (101.6 mm) 9" (228.6 mm) 0.37 lb (0.17 kg)
602-7DD 5/16" (7.9 mm) Keystone Round 7" (177.8 mm) 12-3/8" (314.3 mm) 0.56 lb (0.25 kg)
6034DD #2 Phillips Round 4" (177.8 mm) 9" (228.6 mm) 0.37 lb (0.17 kg)
Cat. No. Set Contains Weight
32008 Demolition Driver Set 0.70 lb
(0.32 kg)
Cat. No. Description
602-4DD 1/4" Keystone Demolition Driver, 4" Shank
6034DD #2 Phillips Demolition Driver, 4" Shank
Coated Screwdrivers
Includes core Cushion-Grip screwdriver features plus:
Plastic coated for circuit protection only. NOT INSULATED
Special plastic coating resists cutting, cracking and chipping
Thin coating permits use in confined areas
620-4
Cat. No. Tip Type Shank Type Shank Length Overall Length Weight
620-3 3/16" (4.8 mm) Cabinet Round 3" (76.2 mm) 6-3/4" (171.5 mm) 0.15 lb (0.07 kg)
620-4 1/4" (6.4 mm) Cabinet Round 4" (101.6 mm) 8-11/32" (211.9 mm) 0.20 lb (0.09 kg)
620-6 5/16" (7.9 mm) Cabinet Round 6" (152.4 mm) 10-15/16" (277.8 mm) 0.40 lb (0.18 kg)
620-8 3/8" (9.52 mm) Cabinet Round 8" (203.2 mm) 13-7/16" (341.3 mm) 0.60 lb (0.27 kg)
621-6 3/16" (4.8 mm) Cabinet Round 6" (152.4 mm) 9-3/4" (247.7 mm) 0.20 lb (0.09 kg)
621-8 3/16" (4.8 mm) Cabinet Round 8" (203.2 mm) 11-3/4" (298.5 mm) 0.20 lb (0.09 kg)
2-in-1 Rapi-Driv®
Interchangeable bit holder allows quick switching between tip styles
and works with other standard size bits
Crank-action handle allows you to spin screws fast with one hand
Blast finish bit provides firm grip on fasteners to reduce cam out
67100
Cat. No. Phillips Bits Slotted Bits Shank Length Handle Color Overall Length Weight
67100 #2 3/16" (4.8 mm) 6" (152.4 mm) Black 9-3/4" (247.7 mm) 0.26 lb (0.12 kg)
Cushion-Grip Screwdrivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
52
www.kleintools.com
O 3 $®a¥é§ ®®
Rapi-Driv® Screwdrivers
Crank-action handle spins screws fast with one hand
Saves time and effort, especially on long-threaded
screws in switch plates, light fixtures, etc.
7-Piece Multiple-Application Screwdriver Set
Specialty set for a wide variety of applications
85077
Cat. No. Set Contains Weight
85077 Multi Application Screwdriver Set 7 Pc 1.7 lb (0.8 kg)
Cat. No. Tip Type Shank Type Shank Length Overall Length
600-4 1/4" (6.4 mm) Keystone Square 4" (101.6 mm) 8-11/32" (211.9 mm)
602-6 5/16" (7.9 mm) Keystone Round 6" (152.4 mm) 10-15/16" (277.8 mm)
601-6 3/16" (4.8 mm) Cabinet Round 6" (152.4 mm) 9-3/4" (247.7 mm)
605-6 1/4" (6.4 mm) Cabinet Round 6" (152.4 mm) 10-11/32" (262.7 mm)
670-6 3/16" (4.8 mm) Cabinet Round
Rapi-Driv® 6" (152.4 mm) 9-3/4" (247.7 mm)
K36 1/4" (6.4 mm) Slotted Round 6" (152.4 mm) 9-3/4" (247.7 mm)
603-4 #2 Phillips Round 4" (101.6 mm) 8-1/4" (209.6 mm)
Adjustable Length Screwdrivers
Removable shank adjusts within 4" to 8" (102-208 mm) range
for numerous length combinations
Blades feature two tips for multiple screwdrivers in one tool
Proprietary system securely holds blade - as durable as a
traditional Klein fixed blade screwdriver
Press down to extend or lengthen the shank
Push up to retract or shorten the shank
Components sold separately
Cat. No. Type Tip
Size
Shank
Length
Overall
Length
Weight
32751 Adjustable Length
Screwdriver #2 Phillips,
1/4" (6.4 mm) Slotted 4" to 8" (101.6 to 203.2
mm) 13-3/8"
(339.7 mm) 0.70 lb
(0.32 kg)
32708 Adjustable Length
Screwdriver #1, #2 Square 4" to 8"
(101.6 to 203.2 mm) 13-3/8"
(339.7 mm) 0.10 lb
(0.05 kg)
32709 Replacement Blade #1, #2 Square 7-3/4"
(196.9 mm) 9"
(228.6 mm) 0.10 lb
(0.05 kg)
32713 Replacement Blade #1 Phillips,
3/16" (4.8 mm) Slotted 7-3/4"
(196.9 mm) 9"
(228.6 mm) 0.10 lb
(0.05 kg)
32618 Replacement Blade #2 Phillips,
1/4" (6.4 mm) Slotted 4" to 8"
(101.6 to 203.2 mm) 9-1/8"
(231.8 mm) 0.25 lb
(0.11 kg)
32619 Screwdriver Handle 5-3/8"
(136.5 mm) 0.20 lb
(0.09 kg)
Cat. No. Set Contains Weight
32715 Adjustable Length Replacement Blade Set 0.10 lb
(0.05 kg)
Cat. No. Description
32713 Adj. Length Blade, #1 PH, 3/16" Slotted
32618 Adj. Length Blade, #2, 1/4" Slotted
32709 Adj. Length Blade, Sq #1, #2
32751
4"8"
US Patent: 6,561,523
670-6
Cat. No. Tip Type Shank Type Shank Length Overall Length Weight
670-3 3/16" (4.8 mm) Cabinet Round Rapi-Driv®4" (101.6 mm) 7-3/4" (196.9 mm) 0.15 lb (0.07 kg)
670-6 3/16" (4.8 mm) Cabinet Round Rapi-Driv®6" (152.4 mm) 9-3/4" (247.7 mm) 0.20 lb (0.09 kg)
671-6 1/4" (6.4 mm) Cabinet Round Rapi-Driv®6" (152.4 mm) 9-3/4" (247.7 mm) 0.20 lb (0.09 kg)
682-6 #2 Phillips Round Rapi-Driv®6" (152.4 mm) 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
691-6 #1 Square Round Rapi-Driv®6" (152 mm) 9-3/4" (248 mm) 0.35 lb (0.16 kg)
Cushion-Grip Screwdrivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
53
www.kleintools.com
0
2-in-1 Hex Head Screwdriver
1/4" and 5/16" six-point hex nut driver
Powerful magnets for maximum fastener retention
Solid build quality; feels like a conventional nut driver
Color coded bands for easy identification
Wrench-assist to help remove stubborn fasteners
65064
2-in-1 Hex Slide Driver/Nut Driver
Unique, patented tip switches from 1/4" size to 5/16" size
Magnetic regardless of which driver is selected
Twist the thumb nut to lock tip setting
U.S. Patent 7,654,175 B2
65129
Cat. No. Type Tip Size Shank Length Overall Length Weight
65129 Hex Driver 1/4", 5/16" 6" (152.4 mm) 10-1/4" (260.4 mm) 0.50 lb (0.23 kg)
65131 Hex Driver 1/4", 5/16" 1-1/2" (38.1 mm) 3-23/64" (85.3 mm) 0.18 lb (0.08 kg)
Cat. No. Type Tip Size Shank Length Overall Length Weight
65064 Hex Driver 1/4" and 5/16" 3-5/8" (92.1 mm) 8" (203.2 mm) 0.10 lb (0.05 kg)
NEW!
NEW!
5/16"
DRIVE
SLIDE
NEW!
Screw-Holding Screwdrivers
Starts and drives screws with one hand when
working in hard-to-reach spaces
32215
Cat. No. Tip Type Shank Type Shank Length Overall Length Weight
32215 1/4" (6.4 mm) Cabinet Round 7" (177.8 mm) 11-1/4" (285.8 mm) 0.32 lb (0.15 kg)
32216 #2 Phillips Round 7" (177.8 mm) 11-1/4" (285.8 mm) 0.32 lb (0.15 kg)
612-4
Cat. No. Tip Type Shank Type Shank Length Overall Length Weight
612-4 1/8" (3.2 mm) Cabinet Round 4" (101.6 mm) 7-3/4" (196.9 mm) 0.15 lb (0.07 kg)
Terminal Block Screwdriver
Includes core Cushion-Grip screwdriver features plus:
Provides exact fit for terminal block screws
Tip is up to 19% stronger than competitors and provides 76% higher
torque value than the required ASME B107 Standard
Specialty Cushion-Grip Screwdrivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
54
www.kleintools.com
xll — fig. 30000008490 ‘I 33000 $®a¥é§ ®®
605-6B
Cat. No. Bends Tip Type Tip Size Shank Type Shank Length Overall Length Weight
605-4B AWG Gauges Nos. 10, 12, 14 Cabinet 1/4" (6.4 mm) Round 4" (101.6 mm) 8-11/32" (211.9 mm) 0.25 lb (0.11 kg)
605-6B AWG Gauges Nos. 10, 12, 14 Cabinet 1/4" (6.4 mm) Round 6" (152.4 mm) 10-11/32" (262.7 mm) 0.30 lb (0.14 kg)
603-4B AWG Gauges Nos. 10, 12, 14 Phillips #2 Round 4" (101.6 mm) 8-5/16" (211.1 mm) 0.25 lb (0.11 kg)
15-in-1 Screwdriver/Nut Drivers
Includes 14 different screwdriver tips plus a 1/4" (6.4
mm) nut driver
Internal storage for screwdriver bits
32290
Cat. No. Description Nut Driver
Sizes
Phillips
Bits
Slotted
Bits
Square
Bits
Hex
Bits
Combo
Bits
TORX®
Bits
Other
Bits
Shank
Length
Handle
Color
Overall
Length
Weight
32290 Multi-Bit Screwdriver
with Storage 15 Pc 1/4" #0, #1,
#2, #3 4 mm,
6 mm #1, #2 #1, #2 #10, #15,
#20, #25 4"
(101.6 mm) Black 8-1/2"
(215.9 mm) 0.50 lb
(0.23 kg)
32291 Tamperproof Multi-Bit
Screwdriver 15 Pc 1/4" Pins: 1/8",
9/64", 5/32",
3/16"
Pins: #10,
#15, #20,
#25, #27,
#30
Spanners: #6,
#8, #10, #12 4"
(101.6 mm) Black 8-1/2"
(215.9 mm) 0.50 lb
(0.23 kg)
32292 HVAC Multi-Bit
Screwdriver 15 Pc 1/4" #0, #1,
#2, #3 4 mm,
6 mm #1, #2 #10, #15,
#20, #25 Schrader Valve
Insertion, Core
Removal
4"
(101.6 mm) Black 8-1/2"
(215.9 mm) 0.50 lb
(0.23 kg)
Schrader® is a registered trademark of Schrader-Bridgeport International, Inc. TORX® is a registered trademark of Acument Intellectual Properties, LLC.
INTERNAL STORAGE
in handle
Wire Bending Screwdrivers
Includes core Cushion-Grip screwdriver features plus:
Metal stud offers a convenient and easy way to bend, loop
and connect solid wire when installing outlets and switches
11-in-1 Combo-Tip Screwdriver/Nut Driver
Precision machined tip designed for combination head screws
32505
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Combo Bits Shank Length Handle Color Overall Length Weight
32505 1/4", 5/16" 3/8" #1, #2 1/4" (6.4 mm),
5/16" (7.9 mm) #1, #2 #1, #2 4"
(101.6 mm) Yellow/Black 7-1/4"
(184.2 mm) 0.50 lb
(0.23 kg)
Specialty Cushion-Grip Screwdrivers
Multi-Bit Cushion-Grip Screwdrivers/Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
55
www.kleintools.com
Additional and replacement bits can be found on page 74
8-in-1 HVAC Slide Driver™
Screwdriver/Nut Driver
Unique, patented head slides back and forth to switch
from 1/4" to 5/16" magnetic hex-head screwdriver
Thumb nut locks tip setting
Features a specialty bit for installation/removal of common TR-4 Schrader® valves
Includes 1/4" and 3/8" hollow nut drivers, as well as #2 Phillips,
1/8" (3 mm) and 1/4" (6 mm) slotted screwdriver tips
Great for HVAC applications including thermostat installation and control work
U.S. patent 7,654,175 B2
32596
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Other Bits Shank Length Handle Color Overall Length Weight
32596 1/4", 5/16", 3/8" #2 1/8" (3.2 mm),
1/4" (6.4 mm) Schrader® Valve Core
Removal 3-1/4"
(82.6 mm) Yellow/Black 7-1/2"
(190.5 mm) 0.50 lb
(0.2 kg)
Schrader® is a registered trademark of Schrader-Bridgeport International, Inc.
5/16"
DRIVE
SLIDE
NEW!
NEW!
4-in-1 Electronics Precision Screwdrivers
Four different tips in one tool
Rotating cap for optimum and precise control
32581
Cat. No. Phillips Bits Slotted Bits TORX® Bits Shank Length Handle Color Overall Length Weight
32581 #0, #00 1/8" (3.2 mm), 3/32" (2.4 mm) 2-51/64" (71.0 mm) Yellow/Black 6-1/2" (165.1 mm) 1.1 oz (31 g)
32585 T7, T8, T10, T15 2-51/64" (71.0 mm) Yellow/Black 6-1/2" (165.1 mm) 1.1 oz (31 g)
TORX® is a registered trademark of Acument Intellectual Properties, LLC.
NEW!
11-in-1 Screwdriver/Nut Driver with
Schrader® Valve Removal/Installation Bit
Great for HVAC and other industrial applications
Includes unique style bit for installation/removal of common TR-4
Schrader® valves and aggressive thread extractor tip for backing out
broken cores
32527
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Other Bits Shank Length Handle Color Overall Length Weight
32527 3/8", 5/16", 1/4" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) #1, #2 Schrader Valve Insertion,
Core Removal 3"
(76.2 mm) Yellow/Black 7-3/4"
(196.9 mm) 0.44 lb
(0.20 kg)
Schrader® is a registered trademark of Schrader International, Inc.
Multi-Bit Cushion-Grip Screwdrivers/Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
56
www.kleintools.com
$®a¥é§ ®®
Additional and replacement bits can be found on page 74
Ratcheting Multi-Bit Screwdriver/Nut Driver
High torque 3-way ratcheting mechanism, forward, reverse and locked
positions for tough applications
Interchangeable shaft holds six universal tips; converts to three nut driver
sizes and one hex driver
Strong, heat-treated nut drivers for improved torque
32558
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Hex Bits Shank Length Handle Color Overall Length Weight
32558 1/4", 5/16", 3/8" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) #1, #2 3/8" 2-61/64"
(75.0 mm) Yellow/Black 7-57/64"
(200.4 mm) 0.48 lb
(0.22 kg)
6-in-1 Ratcheting Stubby Screwdrivers
Ratcheting mechanism allows user to work faster with more efficiency
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Shank Length Handle Color Overall Length Weight
32593 1/4", 5/16" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) 1-19/64"
(32.9 mm) Yellow/Black 3-1/2"
(88.9 mm) 0.10 lb
(0.05 kg)
32594 1/4", 5/16" #2 3/16" (4.8 mm) #1, #2 1-19/64"
(32.9 mm) Yellow/Black 3-1/2"
(88.9 mm) 0.10 lb
(0.05 kg)
32593
Heavy-Duty Multi-Bit Screwdriver/Nut Driver
Superior torque for tough applications
Interchangeable shaft holds six universal tips; converts to three nut driver
sizes and one hex driver
Strong, heat-treated nut drivers for improved torque
32557
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Hex Bits Shank Length Handle Color Overall Length Weight
32557 1/4", 5/16", 3/8" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) #1, #2 3/8" 2-61/64"
(75.0 mm) Yellow/Black 7-57/64"
(200.4 mm) 0.48 lb
(0.22 kg)
Multi-Bit Cushion-Grip Screwdrivers/Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
57
www.kleintools.com
rs - A®®®®
Additional and replacement bits can be found on page 74
Extended-Reach Multi-Bit Screwdrivers/Nut Drivers
Interchangeable shaft holds four universal tips and converts to two nut driver sizes
Extended shafts and blades provide 39% longer reach
Small diameter shaft for comfortable grip and quick, easy turning
32559
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Shank Length Handle Color Overall Length Weight
32559 1/4", 5/16" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) 4-7/64"
(104.4 mm) Yellow/Black 9-7/64"
(231.4 mm) 0.41 lb
(0.19 kg)
32560 1/4", 5/16" #2 1/4" (6.4 mm) #1, #2 4-7/64"
(104.4 mm) Yellow/Black 9-7/64"
(231.4 mm) 0.41 lb
(0.19 kg)
Multi-Bit Screwdriver/Nut Drivers
Integrated screwdriver/nut driver shaft holds popular tips and converts nut driver sizes
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits TORX® Bits Shank Length Handle Color Overall Length Weight
32476 5/16" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) 4"
(101.6 mm) Yellow/Black 7-3/4"
(196.9 mm) 0.48 lb
(0.22 kg)
32477 5/16", 1/4" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) #1, #2 T10, T15 4"
(101.6 mm) Yellow/Black 7-3/4"
(196.9 mm) 0.50 lb
(0.23 kg)
32500 3/8", 5/16", 1/4" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) #1, #2 T10, T15 3"
(76.2 mm) Yellow/Black 7-1/4"
(184.2 mm) 0.50 lb
(0.23 kg)
Cat. No. 32476 has 5/16" nut driver only, TORX® is a registered trademark of Acument Intellectual Properties, LLC
Stubby Multi-Bit Screwdriver/Nut Driver
Compact design features standard 1-1/4" (32 mm) shaft allowing easy access to tight work spaces
Shaft holds four universal tips and converts to two nut driver sizes
32561
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Shank Length Handle Color Overall Length Weight
32561 1/4", 5/16" #1, #2 3/16" (4.8 mm),
1/4" (6.4 mm) 1-17/64"
(32.1 mm) Yellow/Black 3-13/32"
(86.5 mm) 0.16 lb
(0.07 kg)
32562 1/4", 5/16" #2 3/16" (4.8 mm) #1, #2 1-17/64"
(32.1 mm) Yellow/Black 3-13/32"
(86.5 mm) 0.16 lb
(0.07 kg)
32476
Multi-Bit Cushion-Grip Screwdrivers/Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
58
www.kleintools.com
$®a¥é§ ®®
Additional and replacement bits can be found on page 74
Non-Ratcheting Magnetic Screwdriver
with 32-Piece Tamperproof Bit Set
Sturdy bit and screw holding magnet allows for screws to fit securely
in place for easy use
Durable PVC black block allows for easy storage of standard 1/4" bits
Includes complete tamperproof bit set in block
32-Piece Bit Sets
Cat. No. Nut Driver
Sizes
Phillips
Bits
Slotted
Bits
Square
Bits
Hex Bits TORX®
Bits
Other Bits Shank
Length
Handle
Color
Overall
Length
Weight
32526 #0, #1,
#2, #3 3-4, 5-6,
6-8, 8-10,
10-12, 12-14
Screw Sizes
#1, #2, #3 2mm, 3/32", 7/64", 1/8", 9/64", 4mm, 3/16" T6, T7, T8,
T10, T15,
T20, T25
Clutch: 5/32" (4 mm),
3/16" (4.8 mm) 1"
(25.4 mm) 0.43 lb
(0.20 kg)
32525 5/64" (2 mm), 3/32" (2.4 mm), 7/64" (2.8 mm),
1/8" (3.2 mm), 9/64" (3.6 mm),
5/32" (4.0 mm), 3/16" (4.8 mm), 2 mm,
2.5 mm, 3 mm, 4 mm, 5 mm
T7, T8, T10,
T15, T20,
T25, T27,
T30, T40
Spanner: 4, 6, 8, 10;
Tri-Wing: 1, 2, 3, 4 1"
(25.4 mm) 0.43 lb
(0.20 kg)
32510
Cat. No. Nut Driver
Sizes
Phillips
Bits
Slotted
Bits
Square
Bits
Hex Bits TORX® Bits Other Bits Shank
Length
Handle
Color
Overall
Length
Weight
32510 1/4" 3/32", 7/64", 1/8", 9/64", 5/32",
3/16", 2 mm, 2.5 mm, 3 mm,
4 mm, 5 mm
Spanner: 4, 6, 8, 10;
Tri-Wing®: 1, 2;
TORQ-SET®: 6, 8, 10
3-1/2"
(88,9 mm) Yellow/
Black 8"
(203.2 mm) 0.71 lb
(0.32 kg)
TORX® is a registered trademark of Acument Intellectual Properties, LLC. TORQ-SET® and Tri-Wing® are registered trademarks of Phillips Screw Co.
TAMERPROOF BIT SET INCLUDED
WITH SET, ALSO SOLD SEPARATELY
32525
STANDARD BIT SET
SOLD SEPARATELY
32526
32538
Standard Hex
32537
Tamperproof TORX
®
32536
TORX
®
32539
Metric Hex
32434
Schrader
®
32535
Standard
10-in-1 Folding Screwdriver/Nut Driver
Conveniently folds up for easy storage or to fit into your pocket
Each driver arm contains four interchangeable bit styles and two nut drivers
Unfold each driver arm up to a full 180° for straight on driving power, or at
90° for extra leverage on stubborn fasteners
The quick release button easily unlocks a fully extended driver arm
32535
Schrader® is a registered trademark of Schrader-Bridgeport International, Inc., TORX® is a registered trademark of Acument Intellectual Properties, LLC.
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Square Bits Hex Bits TORX® Bits Other Bits Handle Color Weight
32534 5/16", 1/4" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) #1, #2 Valve Core Removal/
Installation - Extractor Blue 0.37 lb
(0.17 kg)
32535 5/16", 1/4" #1, #2 1/4" (6.4 mm),
3/16" (4.8 mm) #1, #2 T10, T15 Black 0.37 lb
(0.17 kg)
32536 5/16", 1/4" T6, T7, T8, T10,
T15, T20, T25, T27 Green 0.37 lb
(0.17 kg)
32537 5/16", 1/4" T7, T8, T9, T10,
T15, T20, T25, T27 Green 0.37 lb
(0.17 kg)
32538 5/16", 1/4" 1/16", 5/64", 3/32", 7/64", 1/8",
9/64", 5/32", 3/16" Red 0.37 lb
(0.17 kg)
32539 5/16", 1/4" 0.9 mm, 1.3 mm, 1.5 mm, 2 mm,
2.5 mm, 3 mm, 4 mm, 5 mm Blue 0.37 lb
(0.17 kg)
Magnetic Screwdriver Bit Sets
Multi-Bit Screwdrivers/Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
59
www.kleintools.com
A®®®®
32396
32397
32478
32484
Replacement Parts for Multi-Bit
Screwdriver/Nut Drivers
Precision-machined tips for exact fit into fastener
32398
32784
32781
13105
Cat. No. Tip Type For Use With Package
Quantity
32392 Heavy Duty (32557) and Ratcheting (32558) 1 Piece
32394 Heavy Duty (32557) and Ratcheting (32558) 2 Piece
32395 Extended Reach Drivers (32559 and 32560) 1 Piece
32396 Stubby Drivers (32561 and 32562) 1 Piece
32397 #2 Phillips; #1 Square Heavy Duty (32557) and Ratcheting (32558) 2 Bits
32398 #1 Phillips; 1/4" (6.4 mm) Slotted Heavy Duty (32557), Ratcheting (32558) and Stubby (32561) 2 Bits
32399 #2 Square; 3/16" (4.8 mm) Slotted Heavy Duty (32557) and Ratcheting (32558) 2 Bits
32400 #1, #2 Phillips Extended Reach (32559) 2 Bits
32401 3/16" (4.8 mm), 1/4" 6.4 mm) Slotted Extended Reach (32559) 2 Bits
32410 #2 Square; #2 Phillips Stubby Driver (32560) 2 Bits
32411 #1 Square; 1/4" (6.4 mm) Slotted Stubby Driver (32560) 2 Bits
32412 #2 Phillips; 3/16" (4.8 mm) Slotted Stubby Driver (32561) 2 Bits
32478 #1 Phillips; 3/16" (4.8 mm) Slotted 5-in-1 (32476) 1 Bit
32479 #2 Phillips; 9/32" (7.1 mm) Slotted 5-in-1 (32476) 1 Bit
32482 #1 Phillips; 3/16" (4.8 mm) Slotted 10-in-1, 11-in-1 and 10-Fold™ 2 Bits
32483 #2 Phillips; 1/4" (6.4 mm) Slotted 10-in-1, 11-in-1 and 10-Fold™ 2 Bits
32484 #1, #2 Square 10-in-1, 11-in-1 and 10-Fold™ 2 Bits
67101 #2 Phillips, 3/16" (4.8 mm) Slotted 2-in-1 Rapi-Driv®, 10-in-1, 11-in-1 and 10-Fold 2 Bits
32540 TT7, TT8 TORX® 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32541 TT9, TT10 TORX® 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32542 TT15, TT20 TORX® 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32543 TT25, TT27 TORX® 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32544 T6,T7 TORX® 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32485 T10 and T15 TORX® 10-in-1, 11-in-1 and 10-Fold™ 2 Bits
32545 T8, T10 TORX® 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32546 T25, T27 TORX® 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32547 3/32", 7/64" Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32548 5/32", 3/16" Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32549 1/6", 5/64" Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32550 1/8", 9/64" Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32551 0.9 mm, 1.3 mm Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32552 1.5 mm, 2.0 mm Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32553 2.5 mm, 3.0 mm Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32554 4.0 mm, 5.0 mm Hex 10-in-1, 11-in-1 and 10-Fold™ Multi-bit Drivers 2 Bits
32752 #1, #2 Combo Combo-Tip Multi-Tool (32505) 2 Bits
32528 Schrader® Valve Core Tool 11-in-1 Schrader (32527) 1 Bit
32770 #1, #2 Phillips 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32771 #0, #3 Phillips 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32772 #1, #2 Square 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32773 T10, T15 TORX® 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32774 T20, T25 TORX® 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32775 4 mm, 6 mm Slotted 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32776 #1, #2 Combo 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32777 6, 8 Spanner 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32778 10, 12 Spanner 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32779 1/8, 9/64 Hex Pin 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32780 5/32, 3/16 Hex Pin 15-in-1 Screwdrivers (32290, 32291, 32292) 1 Bit
32781 10, 15 Tamperproof 15-in-1 Tamperproof Screwdriver (32291) 1 Bit
32782 20, 25 Tamperproof 15-in-1 Tamperproof Screwdriver (32291) 1 Bit
32783 27, 30 Tamperproof 15-in-1 Tamperproof Screwdriver (32291) 1 Bit
32784 Schrader® Valve Core Tool 15-in-1 HVAC Screwdriver (32292) 1 Bit
13391 #0 Phillips; 3/32" (2.4 mm) Slotted 4-in-1 Electronics Screwdriver (32581, 32585) 2 Bits
13392 #00 Phillips; 1/8" (3.2 mm) Slotted 4-in-1 Electronics Screwdriver (32581, 32585) 2 Bits
13104 T7, T10 Tamperproof TORX® 4-in-1 Electronics Screwdrivers (32581, 32585) 2 Bits
13105 T8, T15 TORX® 4-in-1 Electronics Screwdrivers (32581, 32585) 2 Bits
13231 Schrader® Valve Core Tool;
1/8" (3.2 mm) Slotted HVAC 8-in-1 Slide Driver™ Screwdriver/Nut Driver (32596) 1 Bit
Multi-Bit Screwdriver/Nut Driver Replacement Parts and Bits
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
60
www.kleintools.com
Meals nr exceed: Smunlh 0nmiordnma° handles Tnunh umber plum; handle "Inhalauhlnma, pruulilnnalnmad y Ell I l dlh k 3‘an g ram-pa- an Inllmlilangu ’J ‘ ‘ ‘ ‘ ; Q‘I $®g®®
BD306
P28
Cat. No. Set Contains Weight
85276 7 Piece Combination Screwdriver Set 1.1 lb
(0.5 kg)
Cat. No. Description
BD284 Keystone Tip Screwdriver 4" Square Shank
BD306 5/16" Keystone Screwdriver 6" Shank
A216-3 1/8" Cabinet Tip Screwdriver 3" Shank
A216-4 Cabinet Tip Screwdriver 4" Round Shank
A216-6 Cabinet Tip Screwdriver 6" Round Shank
BD111 Profilated #1 Phillips Screwdriver 3"
BD122 Profilated #2 Phillips Screwdriver 4"
Cat. No. Tip
Type
Shank
Type
Shank
Length
Overall
Length
Weight
P18 #1 Phillips Round 8" (203.2 mm) 11-1/2" (292.1 mm) 0.15 lb (0.07 kg)
P28 #2 Phillips Round 8" (203.2 mm) 11-5/8" (295.3 mm) 0.20 lb (0.09 kg)
P212 #2 Phillips Round 12" (304.8 mm) 15-5/8" (396.9 mm) 0.25 lb (0.11 kg)
P202 #2 Phillips Round 20" (508.0 mm) 24-1/2" (622.3 mm) 0.55 lb (0.25 kg)
A000 3/32" (2.4 mm) Keystone Round 1-1/2" (38.1 mm) 2-7/8" (73.0 mm) 0.32 oz (9.1 g)
A216-3 1/8" (3.2 mm) Cabinet Round 3" (76.2 mm) 6" (152.4 mm) 0.80 oz (22.7 g)
A216-4 1/8" (3.2 mm) Cabinet Round 4" (101.6 mm) 7" (177.8 mm) 0.80 oz (22.7 g)
A216-6 1/8" (3.2 mm) Cabinet Round 6" (152.4 mm) 9" (228.6 mm) 0.80 oz (22.7 g)
A216-8 1/8" (3.2 mm) Cabinet Round 8" (203.2 mm) 11" (279.4 mm) 0.80 oz (22.7 g)
A216-10 1/8" (3.2 mm) Cabinet Round 10" (254.0 mm) 13" (330.2 mm) 0.80 oz (22.7 g)
A316-4 3/16" (4.8 mm) Cabinet Round 4" (101.6 mm) 7-5/8" (193.7 mm) 0.10 lb (0.05 kg)
A316-6 3/16" (4.8 mm) Cabinet Round 6" (152.4 mm) 9-5/8" (244.5 mm) 0.10 lb (0.05 kg)
A316-8 3/16" (4.76 mm) Cabinet Round 8" (203.2 mm) 11-5/8" (295.27 mm) 0.15 lb (0.07 kg)
A316-10 3/16" (4.8 mm) Cabinet Round 10" (254.0 mm) 13-5/8" (346.1 mm) 0.20 lb (0.09 kg)
70155 3/16" (4.8 mm) Cabinet Round 20" (508.0 mm) 24-1/2" (622.3 mm) 0.45 lb (0.20 kg)
Bull Driver™ Plastic Handle Screwdrivers
BD284 1/4" (6.4 mm) Keystone Square 4" (101.6 mm) 8-1/2" (215.9 mm) 0.25 lb (0.11 kg)
BD286 1/4" (6.35 mm) Keystone Square 6" (152.4 mm) 10-1/2" (266.7 mm) 0.30 lb (0.14 kg)
BD306 5/16" (7.9 mm) Keystone Square 6" (152.4 mm) 11-3/16" (284.2 mm) 0.35 lb (0.16 kg)
BD308 5/16" (7.9 mm) Keystone Square 8" (203.2 mm) 13-3/16" (335.0 mm) 0.40 lb (0.18 kg)
BD410 3/8" (9.52 mm) Keystone Square 10" (254.0 mm) 15-3/16" (385.8 mm) 0.60 lb (0.27 kg)
BD412 3/8" (9.52 mm) Keystone Square 12" (304.8 mm) 17-3/16" (436.6 mm) 0.75 lb (0.34 kg)
BD144 1/4" (6.4 mm) Keystone Round 4" (101.6 mm) 8-1/2" (215.9 mm) 0.25 lb (0.11 kg)
BD146 1/4" (6.4 mm) Keystone Round 6" (152.4 mm) 10-1/2" (266.7 mm) 0.25 lb (0.11 kg)
BD156 5/16" (7.9 mm) Keystone Round 6" (152.4 mm) 11-3/16" (284.2 mm) 0.35 lb (0.16 kg)
BD408 3/8" (9.52 mm) Keystone Round 8" (203.2 mm) 13-3/16" (335.0 mm) 0.50 lb (0.23 kg)
BD510 3/8" (9.52 mm) Keystone Round 10" (254 mm) 15-3/16" (385.76 mm) 0.55 lb (0.25 kg)
BD512 3/8" (9.5 mm) Keystone Round 12" (305 mm) 17-3/16" (437 mm) 0.60 lb (0.27 kg)
BD111 #1 Phillips Round 3" (76.2 mm) 6-5/8" (168.3 mm) 0.10 lb (0.05 kg)
BD122 #2 Phillips Round 4" (101.6 mm) 8-1/2" (215.9 mm) 0.20 lb (0.09 kg)
BD133 #3 Phillips Round 6" (152.4 mm) 11-3/16" (284.2 mm) 0.35 lb (0.16 kg)
Plastic-Handle Screwdrivers
Includes core Plastic-Handle Screwdriver features plus:
Precision-machined Phillips tips provide a more consistent geometric
symmetry to ensure accurate fit and torque without slippage
Small-diameter cabinet-tip shanks for use in recessed holes or tight
places and is well-suited for electrical and telecommunications work
35% larger than comparable screwdriver handles, the oversided Bull
Driver handles deliver up to 50% extra power to perform tough jobs
with minimal effort
Plastic-Handle Screwdrivers
Meets or exceeds applicable
ASME / ANSI and MIL specifications
Nickel-chrome, precision-forged
and polished blades with black tips
Tough amber plastic handle
Smooth Comfordome
®
handles
fit the palm of the hand comfortably.
Internal flanges provide solid,
twist-resistant shaft anchor.
Chrome-plated shank helps
prevent corrosion
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
61
www.kleintools.com
70035 A®®®®
A116-3
Cat. No. Tip Type Shank Type Shank Length Overall Length Weight
A130-2 1/8" (3.2 mm) Keystone Round 2" (50.8 mm) 3-7/8" (98.4 mm) 0.80 oz (22.7 g)
A130-3 1/8" (3.2 mm) Keystone Round 3" (76.2 mm) 4-7/8" (123.8 mm) 0.64 oz (18.1 g)
A116-2 3/32" (2.4 mm) Keystone Round 2" (50.8 mm) 4-7/16" (112.7 mm) 0.80 oz (22.7 g)
A116-3 3/32" (2.4 mm) Keystone Round 3" (76.2 mm) 5-7/16" (138.1 mm) 0.48 oz (13.6 g)
A131-2 1/8" (3.2 mm) Keystone Round 2" (50.8 mm) 4-7/16" (112.7 mm) 0.80 oz (22.7 g)
P12 #0 Phillips Round 2-1/2" (63.5 mm) 5" (127.0 mm) 0.80 oz (22.7 g)
Magnetic Plastic-Handle Screwdriver
Powerful magnet built into its shank to hold interchangeable bits
and also screws
Comfortable handle for easier driving
Interchangeable bits store inside handle for quick access
Wide selection of bits for different screw types
70035
Cat. No. Phillips Bits Slotted Bits Shank Length Handle Color Overall Length Weight
70035 #1, #2 3/16" (4.8 mm), 9/32" (7.1 mm) 3-3/4" (95.3 mm) Black and Clear 3-7/16" 0.25 lb (0.11 kg)
Slotted Plastic-Handle Screw-Holding Screwdrivers
Positive gripping action holds, starts, and drives slotted
screws in awkward, hard-to-reach places
Split-blade screw-holding driver wedges into screw slot
Not designed for torquing or tightening
K36
Cat. No. Overall Length Shank Type Tip Type Weight
K23 5-1/4" (133.4 mm) Round 3/16" (4.8 mm) Slotted 0.80 oz (22.7 g)
K28 10-1/4" (260.4 mm) Round 3/16" (4.8 mm) Slotted 0.10 lb (0.05 kg)
K34 7-3/4" (196.9 mm) Round 1/4" (6.4 mm) Slotted 0.10 lb (0.05 kg)
K36 9-3/4" (247.7 mm) Round 1/4" (6.4 mm) Slotted 0.15 lb (0.07 kg)
K38 11-3/4" (298.5 mm) Round 1/4" (6.4 mm) Slotted 0.20 lb (0.09 kg)
K44 8-1/4" (209.6 mm) Round 5/16" (7.9 mm) Slotted 0.25 lb (0.11 kg)
K46 10-1/4" (260.4 mm) Round 5/16" (7.9 mm) Slotted 0.25 lb (0.11 kg)
K48 12-1/4" (311.2 mm) Round 5/16" (7.9 mm) Slotted 0.30 lb (0.14 kg)
Precision blade for use with small precision screws. Blade thickness of 0.028" expanding to 0.045".
‡ Blade thickness of 0.043" expanding to 0.085". K21 and K23 have pocket clips.
Cat. No. Set Contains Weight
SK234 Slotted Holding Screwdriver Set 3 Pc 0.40 lb
(0.18 kg)
Cat. No. Description
K23 3/16" Screw Holding Screwdriver 3"
K34 Slotted Screw Holding Screwdriver 4"
K46 Slotted Holding Screwdriver 10-1/4" L
Pocket-Clip Screwdrivers
Includes core Plastic-Handle Screwdriver features plus:
Specially designed for delicate instrument work
Plastic-Handle Screwdrivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
62
www.kleintools.com
7022 70220 3 am / um - v m. Mn. Pnilli $®a¥é§ ®®
Phillips-Tip Screw-Holding Screwdrivers
Positive gripping action holds and starts Phillips screws in awkward, hard-to-reach places
Blade separates to hold the fastener
Not designed for torquing or tightening
K16
Cat. No. Overall Length Shank Type Tip Type Weight
K14 5" (127.0 mm) Round Phillips 0.80 oz (22.7 g)
K16 7" (177.8 mm) Round Phillips 0.80 oz (22.7 g)
K19 9" (228.6 mm) Round Phillips 0.80 oz (22.7 g)
57032
Reversible Impact-Driver Set
Rugged, hand-impact driver turns rusted, frozen, or other stubborn screws
Can also be used with 3/8" square-drive impact sockets
Internal, spring-loaded, helical design transforms the impact of a hammer blow to
up to 200 ft.-lbs. of shock torque
Easily reverses for tightening or loosening screws
Constructed of high-grade alloy steel that has been heat-treated for added strength
Reclosable, seal-tight vinyl pouch with hang-up grommet
70220
Cat. No. Phillips Bits Nut Driver Sizes Slotted Bits Included Weight
70220 #2 and #4 5/16" 5/16" (7.9 mm) and 1/2" (12.7 mm) 3/8" (9.5 mm) Square Drive fitting Adapter 2.2 lb (1.0 kg)
Torque Screwdriver Set
Compact, easy to use set includes the Torque Screwdriver, a 6-piece bit set
and a rugged case with foam inserts for a tight, organized fit
Increased usability and readability plus a wider torque range (5-40 in. lbs)
Tri-lobular design with a textured finish for better grip
Lightweight, aluminum frame
N.I.S.T. traceable calibration certificate
Set includes six 3-1/2" (89 mm) power drivers and a 1/4" nut driver
70229
BITS FOR IMPACT
DRIVER SET
Cat. No. Included Weight
57032 Phillips: #1 and #2;
Slotted: 3/16" (4.8 mm) and 1/4" (6.4 mm);
Square: #1 and #2 and 1/4" Nut Driver
1.0 lb (0.5 kg)
Screw-Holding Screwdrivers
Impact and Torque Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
63
www.kleintools.com
ma: Wrench-am“ Rllu=llflh maunullv lln onlomudud and: and (in: y-Duly Nul Drivers 5354/4 53575/‘6 O— A@@®®
Heavy-Duty Nut Drivers
635-3/8
Cat. No. Nut Driver
Sizes
Shaft
Length
Color
Code
Overall
Length
Weight
635-1/4 1/4" 4" (101.6 mm) Red 9" (228.6 mm) 0.30 lb (0.14 kg)
635-5/16 5/16" 4" (101.6 mm) Yellow 9" (228.6 mm) 0.30 lb (0.14 kg)
635-3/8 3/8" 4" (101.6 mm) Blue 9" (228.6 mm) 0.30 lb (0.14 kg)
635-7/16 7/16" 4" (101.6 mm) Brown 9-25/64" (238.5 mm) 0.40 lb (0.18 kg)
635-1/2 1/2" 4" (101.6 mm) Red 9-25/64" (238.5 mm) 0.50 lb (0.23 kg)
635-9/16 9/16" 4" (101.6 mm) Orange 9-25/64" (238.5 mm) 0.50 lb (0.23 kg)
Cat. No. Set Contains Weight
635-6 6 Piece Heavy-Duty Nut Driver Set 2.5 lb (1.1 kg)
Cat. No. Description
635-1/4 1/4" Heavy-Duty Nut Driver
635-5/16 5/16" Heavy-Duty Nut Driver
635-3/8 3/8" Heavy-Duty Nut Driver
635-7/16 7/16" Heavy-Duty Nut Driver
635-1/2 1/2" Heavy-Duty Nut Driver
635-9/16 9/16" Heavy-Duty Nut Driver
Cat. No. Set Contains Weight
635-4 4 Piece Heavy-Duty Nut Driver Set 1.4 lb (0.6 kg)
Cat. No. Description
635-1/4 1/4" Heavy-Duty Nut Driver
635-5/16 5/16" Heavy-Duty Nut Driver
635-3/8 3/8" Heavy-Duty Nut Driver
635-7/16 7/16" Heavy-Duty Nut Driver
635-1/4 635-5/16
635-7/16
635-1/2 635-9/16
Heavy-Duty Cushion-Grip Nut Drivers
Through-handle full-hollow shaft
design for torquing hex nuts onto threaded rod of any length Rare-earth
magnetic tip
holds nut in
place while
fastening
Wrench-assist
feature for
added torque
Color-coded
ends and tips
for easy size
identification
6 sizes 1/4", 5/16", 3/8",
7/16", 1/2" and 9/16" sizes
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
64
www.kleintools.com
llnndla and I: II!” culor cndufl Meet: at exceed: lnlemal "Inga: I Tun-Mum. Bushlnnrfilln hlndlu MADE IN Pramlum chmm-plmd shall ‘ ESQ 11 Magnetic-Tip Hollow-Shaft Nul Drivers "mm: mm Cushinn-Gvin um Driver mums plus: Exc1u51ve nmmw sham des1gn wm. Rare Eanh magne‘m 11p veauues unuhsuucled pass-through, even on 1mg nuns o E I In N IDrivll Shift Enlnr Dvlrlll Wligm Cal. Mn. Slannlains 5'1“ “"9” 5"“ “"9” 63111 MagnethutDnvevSefl‘Shafl7P9 510-1 M 1 ‘(Sfllmml Red 3 2‘(889mm] nmmmoaxg) “Emu“ 3111- BM 1 ‘(Sfllmml WNW 3 2‘(889mm] nmmmoaxg) Magne‘mmmm 310- M 1 141213311111") 31112 3 11339111111) nmmmoaxg) Mannemwmum 3311-3113111 3115‘ 31752111111; mack 3-314‘ 1171 5mm) 020 1n (n 09 kg) M W, m H0110 3®3®®
630-3/8M
Cat. No. Nut Driver
Sizes
Shaft
Length
Color
Code
Overall
Length
Weight
610-1/4M 1/4" 1-1/2" (38.1 mm) Red 3-1/2" (88.9 mm) 0.10 lb (0.05 kg)
610-5/16M 5/16" 1-1/2" (38.1 mm) Yellow 3-1/2" (88.9 mm) 0.10 lb (0.05 kg)
610-3/8M 3/8" 1-1/2" (38.1 mm) Blue 3-1/2" (88.9 mm) 0.10 lb (0.05 kg)
630-3/16M 3/16" 3" (76.2 mm) Black 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-1/4M 1/4" 3" (76.2 mm) Red 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-5/16M 5/16" 3" (76.2 mm) Yellow 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-11/32M 11/32" 3" (76.2 mm) Green 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-3/8M 3/8" 3" (76.2 mm) Blue 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-7/16M 7/16" 3" (76.2 mm) Brown 7-5/16 (185.7 mm) 0.25 lb (0.11 kg)
630-1/2M 1/2" 3" (76.2 mm) Red 7-5/16 (185.7 mm) 0.25 lb (0.11 kg)
646-3/16M 3/16" 6" (152.4 mm) Black 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-1/4M 1/4" 6" (152.4 mm) Red 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-5/16M 5/16" 6" (152.4 mm) Yellow 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-11/32M 11/32" 6" (152.4 mm) Green 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-3/8M 3/8" 6" (152.4 mm) Blue 9-3/4" (247.7 mm) 0.30 lb (0.14 kg)
646-7/16M 7/16" 6" (152.4 mm) Brown 10-5/16" (261.9 mm) 0.35 lb (0.16 kg)
646-1/2M 1/2" 6" (152.4 mm) Red 10-5/16" (261.9 mm) 0.35 lb (0.16 kg)
618-1/4M 1/4" 18" (457.2 mm) Red 21-3/4" (552.5 mm) 0.50 lb (0.23 kg)
618-5/16M 5/16" 18" (457.2 mm) Yellow 21-3/4" (552.5 mm) 0.50 lb (0.23 kg)
*3/16" magnetic nut driver does not have a hollow shaft.
Cat. No. Set Contains Weight
631M Magnetic Nut Driver Set 3" Shaft, 7 Pc 1.5 lb (0.7 kg)
Cat. No. Description
630-3/16M 3/16" Magnetic Tip Nut Driver 3" Shaft
630-1/4M 1/4" Magnetic Tip Nut Driver 3" Shaft
630-5/16M 5/16" Nut Driver with Hollow Shaft
630-11/32M 11/32" Magnetic Nut Driver 3" Shaft
630-3/8M 3/8" Magnetic Tip Nut Driver 3" Shaft
630-7/16M 7/16" Magnetic Tip Nut Driver 3" Shaft
630-1/2M 1/2" Magnetic Tip Nut Driver 3" Shank
Cat. No. Set Contains Weight
647M Magnetic Nut Driver Set 6" Shafts, 7 Pc 1.5 lb (0.7 kg)
Cat. No. Description
646-3/16M 3/16" Magnetic Tip Nut Driver 6" Shaft
646-1/4M 1/4" Magnetic Tip Nut Driver 6" Shaft
646-5/16M 5/16" Magnetic Nut Driver Cushion-Grip
646-11/32M 11/32" Magnetic Nut Driver 6" Shaft
646-3/8M 3/8" Magnetic Tip Nut Driver 6" Shaft
646-7/16M 7/16" Magnetic Tip Nut Driver 6" Shaft
646-1/2M 1/2" Magnetic Tip Nut Driver 6" Shaft
Cat. No. Set Contains Weight
630M Magnetic Nut Driver Set 3" Shank 2 Pc 0.40 lb (0.18 kg)
Cat. No. Description
630-1/4M 1/4" Magnetic Tip Nut Driver 3" Shaft
630-5/16M 5/16" Nut Driver with Hollow Shaft
Cat. No. Set Contains Weight
646M Nut Driver Set 6" Shafts, Magnetic 2 Pc 0.50 lb (0.23 kg)
Cat. No. Description
646-1/4M 1/4" Magnetic Tip Nut Driver 6" Shaft
646-5/16M 5/16" Magnetic Nut Driver Cushion-Grip
Cat. No. Set Contains Weight
610M Stubby Nut Driver Set 1-1/2" Shafts Magnetic 2 Pc 0.20 lb (0.09 kg)
Cat. No. Description
610-1/4M Magnetic Nut Driver 1-1/2" Hollow Shaft
610-5/16M 5/16" Magnetic Nut Driver 1-1/2" Shaft
Magnetic-Tip Hollow-Shaft Nut Drivers
Includes core Cushion-Grip Nut Driver features plus:
Exclusive hollow shaft* design with Rare Earth magnetic tip features
unobstructed pass-through, even on long bolts
Meets or exceeds applicable ASME / ANSI and MIL specifications
Tip-Ident
®
quickly
identifies nut
driver and size
Handle end is also
color coded for
easy identification
Internal flanges provide solid,
twist-resistant shaft anchor
Cushion-Grip Nut Drivers
Cushion-Grip handle
for greater torque and comfort
Premium chrome-plated shaft
for smooth feel and corrosion resistance
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
65
www.kleintools.com
A®®®®
630-11MM
Cat. No. Nut Driver
Sizes
Shaft
Length
Color
Code
Overall
Length
Weight
610-1/4 1/4" 1-1/2" (38.1 mm) Red 3-1/2" (88.9 mm) 0.10 lb (0.05 kg)
610-5/16 5/16" 1-1/2" (38.1 mm) Yellow 3-1/2" (88.9 mm) 0.10 lb (0.05 kg)
630-3/16 3/16" 3" (76.2 mm) Black 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-1/4 1/4" 3" (76.2 mm) Red 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-5/16 5/16" 3" (76.2 mm) Yellow 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-11/32 11/32" 3" (76.2 mm) Green 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-3/8 3/8" 3" (76.2 mm) Blue 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-7/16 7/16" 3" (76.2 mm) Brown 7-5/16 (185.7 mm) 0.25 lb (0.11 kg)
630-1/2 1/2" 3" (76.2 mm) Red 7-5/16 (185.7 mm) 0.25 lb (0.11 kg)
630-9/16 9/16" 4" (101.6 mm) Orange 9-3/8" (238.1 mm) 0.35 lb (0.16 kg)
630-5/8 5/8" 4" (101.6 mm) Yellow 9-3/8" (238.1 mm) 0.35 lb (0.16 kg)
646-3/16 3/16" 6" (152.4 mm) Black 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-1/4 1/4" 6" (152.4 mm) Red 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-5/16 5/16" 6" (152.4 mm) Yellow 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-11/32 11/32" 6" (152.4 mm) Green 9-3/4" (247.7 mm) 0.25 lb (0.11 kg)
646-3/8 3/8" 6" (152.4 mm) Blue 9-3/4" (247.7 mm) 0.30 lb (0.14 kg)
646-7/16 7/16" 6" (152.4 mm) Brown 10-5/16" (261.9 mm) 0.35 lb (0.16 kg)
646-1/2 1/2" 6" (152.4 mm) Red 10-5/16" (261.9 mm) 0.35 lb (0.16 kg)
646-9/16 9/16" 6" (152.4 mm) Orange 11-3/8" (288.9 mm) 0.40 lb (0.18 kg)
646-5/8 5/8" 6" (152.4 mm) Yellow 11-3/8" (288.9 mm) 0.40 lb (0.18 kg)
Metric
630-4MM 4 mm 3" (76.2 mm) Red 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-4.5MM 4.5 mm 3" (76.2 mm) Yellow 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-5MM 5 mm 3" (76.2 mm) Black 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-6MM 6 mm 3" (76.2 mm) Red 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-7MM 7 mm 3" (76.2 mm) Orange 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-8MM 8 mm 3" (76.2 mm) Yellow 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-10MM 10 mm 3" (76.2 mm) Blue 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
630-11MM 11 mm 3" (76.2 mm) Brown 7-5/16 (185.7 mm) 0.20 lb (0.09 kg)
Refer to the insulated section for insulated nut drivers.
*3/16" magnetic nut driver does not have a hollow shaft.
Hollow-Shaft Nut Drivers
Includes core Cushion-Grip Nut Driver features plus:
3" (76 mm) length for most long bolt and stud applications
6" (152 mm) length reaches into deep recesses and fits over extra-long bolts and studs
Exclusive hollow shaft* design with Rare Earth magnetic tip features unobstructed
pass-through, even on long bolts
Cat. No. Set Contains Weight
631 Nut Driver Set 3" Shafts, 7 Pc 1.5 lb
(0.7 kg)
Cat. No. Description
630-3/16 3/16" Hollow Shaft Nut Driver 3" Shaft
630-1/4 1/4" Nut Driver 3" Shaft Cushioned
630-5/16 5/16" Nut Driver Cushion-Grip 3" Shaft
630-11/32 11/32" Nut Driver 3" Hollow Shaft
630-3/8 3/8" Hollow Shaft Nut Driver 3" Shaft
630-7/16 7/16" Hollow Nut Driver 3" Cushioned
630-1/2 1/2" Nut Driver 3" Shaft Cushion-Grip
Cat. No. Set Contains Weight
647 Nut Driver Set 6" Shafts, 7 Pc 1.7 lb
(0.8 kg)
Cat. No. Description
646-3/16 3/16" Nut Driver 6" Shaft
646-1/4 1/4" Hollow Shaft Nut Driver 6" Shaft
646-5/16 5/16" Hollow Shaft Nut Driver 6" Shaft
646-11/32 11/32" Nut Driver 6" Hollow Shaft
646-3/8 3/8" Hollow Shaft Nut Driver 6" Shaft
646-7/16 7/16" Nut Driver 6" Hollow Shaft
646-1/2 1/2" Nut Driver 6" Hollow Shaft
Cat. No. Set Contains Weight
65160 7 Piece Metric Nut Driver Set 3" Shafts 1.5 lb
(0.7 kg)
Cat. No. Description
630-5MM 5 mm Cushion Grip Nut Driver 3" Shaft
630-55MM 5.5 mm Cushion-Grip Hollow-Shank Nut Driver
630-6MM 6 mm Cushion-Grip Nut Driver, 3" Hollow Shaft
630-7MM 7 mm Cushion Grip Nut Driver 3" Shaft
630-8MM 8 mm Cushion-Grip Nut Driver, 3" Hollow Shaft
630-9MM 9 mm Cushion-Grip Nut Driver, 3" Hollow Shaft
630-10MM 10 mm Cushion Grip Nut Driver 3" Shaft
Cat. No. Set Contains Weight
633 Nut Driver Set, 4 Pc 1.3 lb
(0.6 kg)
Cat. No. Description
630-1/4 1/4" Nut Driver 3" Shaft Cushioned
630-5/16 5/16" Nut Driver Cushion-Grip 3" Shaft
630-3/8 3/8" Hollow Shaft Nut Driver 3" Shaft
630-9/16 9/16" Hollow Shaft Nut Driver 4" Shaft
Cat. No. Set Contains Weight
610 Stubby Nut Driver Set 1-1/2" Shafts 2 Pc 0.20 lb
(0.09 kg)
Cat. No. Description
610-1/4 1/4" Stubby Nut Driver 1-1/2" Shaft
610-5/16 5/16" Stubby Nut Driver Cushion Grip
Cushion-Grip Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
66
www.kleintools.com
@ $®a¥é§ ®®
WARNING: NOT insulated. Coating is
intended for protection of circuits only.
Coated Hollow-Shaft Nut Drivers
Includes core Cushion-Grip Nut Driver features plus:
Entire shaft plastic coated for circuit protection only. NOT INSULATED
Special plastic coating resists cutting, cracking and chipping
Thin coating permits use in confined areas
640-1/2
Cat. No. Nut Driver Sizes Shaft Length Color Code Overall Length Weight
640-3/16 3/16" 3" (76.2 mm) Black 6-3/4" (171.5 mm) 0.25 lb (0.11 kg)
640-1/4 1/4" 3" (76.2 mm) Red 6-3/4" (171.5 mm) 0.25 lb (0.11 kg)
640-5/16 5/16" 3" (76.2 mm) Yellow 6-3/4" (171.5 mm) 0.25 lb (0.11 kg)
640-3/8 3/8" 3" (76.2 mm) Blue 6-3/4" (171.5 mm) 0.25 lb (0.11 kg)
640-7/16 7/16" 3" (76.2 mm) Brown 7-5/16 (185.7 mm) 0.30 lb (0.14 kg)
640-1/2 1/2" 3" (76.2 mm) Red 7-5/16 (185.7 mm) 0.25 lb (0.11 kg)
640-9/16 9/16" 4" (101.6 mm) Orange 9-3/8" (238.1 mm) 0.40 lb (0.18 kg)
640-5/8 5/8" 4" (101.6 mm) Yellow 9-3/8" (238.1 mm) 0.40 lb (0.18 kg)
*3/16" magnetic nut driver does not have a hollow shaft.
Heavy-Duty Multi-Nut Drivers
Multiple sizes in one convenient tool
Heavy-duty handle and shaft exceed the torque
performance of regular nut drivers
Wrench-assist feature for added torque
32800
Cat. No. Description Nut Driver Sizes Shaft Length Overall Length Weight
32800 6-in-1 Multi-Nut Driver Heavy Duty 3/16", 1/4", 5/16", 3/8", 7/16", 9/16" 4" (101.6 mm) 9-1/2" (241.3 mm) 1.2 lb (0.5 kg)
32801 5-in-1 Multi-Nut Driver Heavy Duty 3/16", 1/4", 5/16", 3/8", 9/16" 4" (101.6 mm) 9-7/64" (231.4 mm) 1.0 lb (0.5 kg)
Cushion-Grip Nut Drivers
Cushion-Grip Multi-Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
67
www.kleintools.com
Smunlh cammrdume' handles Maul: nr amends Dhmmwlalal shank Int-ml lllnuu lhndlu In unlur-cndud MADE I" as» A@@®®
Hollow-Shaft Nut Drivers
Includes core Plastic-Handle Nut Driver features plus:
Standard length works for most applications
Fits over long bolts and studs
Cat. Nos. SS8, SS10 and SS12 have smaller shaft
length for work in close quarters
S11
Cat. No. Set Contains Weight
K7 Nut Driver Set 3" Shanks, 7 Pc 1.2 lb
(0.5 kg)
Cat. No. Description
S6 3/16" Hollow Shank Nut Driver 3" Shank
S8 1/4" Hollow Shank Nut Driver 3" Shank
S10 5/16" Nut Driver 3" Hollow Shaft
S11 11/32" Nut Driver, Plastic Grip 3" L
S12 3/8" Hollow Shaft Nut Driver 3" Shaft
S14 7/16" Hollow Shank Nut Driver 3" Shank
S16 1/2" Nut Driver 3" Hollow Shank
Cat. No. Set Contains Weight
89904 7 Piece Nut Driver Set 6" Shanks 1.2 lb
(0.5 kg)
Cat. No. Description
S66 3/16" Individual Nut Driver 6" Shank
S86 1/4" Individual Nut Driver 6" Shank
S106 5/16" Individual Nut Driver 6" Shaft
S116 11/32" Individual Nut Driver 6" Shaft
S126 3/8" Individual Nut Driver 6" Shaft
S146 7/16" Individual Nut Driver 6" Shank
S166 1/2" Individual Nut Driver 6" Shank
Set Cat. No. K7 includes a vinyl pouch
which hangs up or rolls up
Cat. No. Nut Driver
Sizes
Shaft
Length
Handle
Color
Overall
Length
Weight
SS8 1/4" 1-1/2" (38.1 mm) Red 3-3/4" (95.3 mm) 0.15 lb (0.07 kg)
SS10 5/16" 1-1/2" (38.1 mm) Amber 3-3/4" (95.3 mm) 0.15 lb (0.07 kg)
SS12 3/8" 1-1/2" (38.1 mm) Blue 3-3/4" (95.3 mm) 0.15 lb (0.07 kg)
S5 5/32" 3" (76.2 mm) Amber 6-1/2" (165.1 mm) 0.10 lb (0.05 kg)
S6 3/16" 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.10 lb (0.05 kg)
S7 7/32" 3" (76.2 mm) Brown 6-5/8" (168.3 mm) 0.10 lb (0.05 kg)
S8 1/4" 3" (76.2 mm) Red 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
S9 9/32" 3" (76.2 mm) Orange 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
S10 5/16" 3" (76.2 mm) Amber 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
S11 11/32" 3" (76.2 mm) Green 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
S12 3/8" 3" (76.2 mm) Blue 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
S14 7/16" 3" (76.2 mm) Brown 7" (177.8 mm) 0.20 lb (0.09 kg)
S16 1/2" 3" (76.2 mm) Red 7" (177.8 mm) 0.20 lb (0.09 kg)
S18 9/16" 4" (101.6 mm) Red 8-1/2" (215.9 mm) 0.30 lb (0.14 kg)
S20 5/8" 4" (101.6 mm) Red 8-1/2" (215.9 mm) 0.30 lb (0.14 kg)
S66 3/16" 6" (152.4 mm) Black 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
S86 1/4" 6" (152.4 mm) Red 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
S106 5/16" 6" (152.4 mm) Amber 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
S116 11/32" 6" (152.4 mm) Green 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
S126 3/8" 6" (152.4 mm) Blue 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
S146 7/16" 6" (152.4 mm) Brown 10" (254.0 mm) 0.20 lb (0.09 kg)
S166 1/2" 6" (152.4 mm) Red 10" (254.0 mm) 0.20 lb (0.09 kg)
Plastic-Handle Nut Drivers
Meets or exceeds applicable ASME / ANSI and MIL specifications. Smooth Comfordome
®
handles
fit the palm of the hand comfortably
Internal flanges provide solid,
twist-resistant shaft anchor
Chrome-plated shank
helps prevent corrosion
Handles are color-coded
for easy identification
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
68
www.kleintools.com
cas wnm added Myth ‘5 necessary A Ii |© $®a¥é§ ®®
Metric Nut Drivers
Includes core Plastic-Handle Nut Driver features plus:
Standard length works for most applications
Fits over long bolts and studs
70209
Cat. No. Set Contains Weight
70200 Metric Nut Driver Set 3" Shanks 10 Pc 1.9 lb
(0.8 kg)
Cat. No. Description
70204 4 mm Metric Nut Driver 3" Shaft
70245 4.5 mm Metric Nut Driver 3" Shaft
70205 5 mm Metric Nut Driver 3" Shaft
70255 5.5 mm Metric Nut Driver 3" Shaft
70206 6 mm Metric Nut Driver 3" Shaft
70207 7 mm Metric Nut Driver 3" Shaft
70208 8 mm Metric Nut Driver 3" Shaft
70209 9 mm Metric Nut Driver 3" Shaft
70210 10 mm Metric Nut Driver 3" Shaft
70211 11 mm Metric Nut Driver 3" Shaft
Super-Long Nut Drivers - 18" (457 mm) Shafts
Includes core Plastic-Handle Nut Driver features plus:
Ideal for reaching into walls and other hard-toreach places where added length is necessary
Cat. No. S1018 has a non-magnetic tip; Cat. Nos. S818M and S1018M have magnetic tips
S1018
Magnetic Nut Drivers - Solid Shafts
Includes core Plastic-Handle Nut Driver features plus:
Powerful nut-holding magnet built into solid shaft
S818M
Cat. No. Nut Driver Sizes Shaft Length Handle Color Overall Length Weight
70204 4 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.10 lb (0.05 kg)
70245 4.5 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.10 lb (0.05 kg)
70205 5 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
70255 5.5 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
70206 6 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
70207 7 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
70208 8 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
70209 9 mm 3" (76.2 mm) Black 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
70210 10 mm 3" (76.2 mm) Black 7" (177.8 mm) 0.15 lb (0.07 kg)
70211 11 mm 3" (76.2 mm) Black 7" (177.8 mm) 0.20 lb (0.09 kg)
Set includes white enamled metal stand with
identification labels for easy selection of tool
Cat. No. Nut Driver Sizes Shaft Length Handle Color Overall Length Weight
S1018 5/16" 18" (457.2 mm) Amber 21-5/8" (549.27 mm) 0.25 lb (0.11 kg)
S818M 1/4" 18" (457.2 mm) Red 21-5/8" (549.3 mm) 0.25 lb (0.11 kg)
S1018M 5/16" 18" (457.2 mm) Amber 21-5/8" (549.3 mm) 0.25 lb (0.11 kg)
Cat. No. Nut Driver Sizes Shaft Length Handle Color Overall Length Weight
S8M 1/4" 3" (76.2 mm) Red 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
S10M 5/16" 3" (76.2 mm) Amber 6-5/8" (168.3 mm) 0.15 lb (0.07 kg)
S86M 1/4" 6" (152.4 mm) Yellow 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
S106M 5/16" 6" (152.4 mm) Amber 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
S126M 3/8" 6" (152.4 mm) Blue 9-5/8" (244.5 mm) 0.15 lb (0.07 kg)
Plastic Handle, Hollow-Shaft Nut Drivers
Plastic Handle Nut Drivers
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
69
www.kleintools.com
o O \ \ 777/‘ égvfilkgm N
Cushion-Grip Multi-Bit Tap Tool Driver
Increases job speed by combining taps and drivers in one tool
Six common tap sizes (6-32, 8-32, 10-32, 10-24, 12-24, 1/4-20)
Each tap size rethreads to next larger size if threads are stripped
32517
Cushion-Grip 6-in-1 Tap Tool
Quickly forms new threads, re-forms burred threads, and cleans out plaster obstructions
Each tap size rethreads to next larger size if threads are stripped
626
Cat. No. Tap Sizes Overall Length Weight
626 6-in-1 Tap 6-32, 8-32, 10-32, 10-24, 12-24, 1/4-20 7-3/4" (196.9 mm) 0.25 lb (0.11 kg)
6-in-1 Tapping Tool
Quickly forms new threads, re-forms burred threads, and cleans out plaster obstructions
Each tap size rethreads to next larger size if threads are stripped
Two high-carbon steel taps are secured in reversible holder
627-20
Cat. No. Tap Sizes Overall Length Weight
627-20 6-32, 8-32, 10-32, 10-24, 12-24, 1/4-20 7-5/8" (193.7 mm) 0.35 lb (0.16 kg)
Triple Taps
Quickly forms new threads, re-forms burred threads, and cleans out plaster obstructions
Each tap size rethreads to next larger size if threads are stripped
625-24
Cat. No. Tap Sizes Overall Length Weight
625-24 6-32, 8-32, 10-24 7-1/8" (181.0 mm) 0.20 lb (0.09 kg)
625-32 6-32, 8-32, 10-32 7-1/8" (181.0 mm) 0.20 lb (0.09 kg)
Cat. No. Nut Driver Sizes Phillips Bits Slotted Bits Other Bits Shank Length Handle Color Overall Length Weight
32517 1/4", 5/16", 3/8" #1, #2 1/4" (6.4 mm), 3/16"
(4.8 mm) Taps: 6-32, 8-32, 10-32,
10-24, 12-24, 1/4-20 4"
(101.6 mm) Yellow/Black 7-3/4"
(196.9 mm) 0.50 lb
(0.23 kg)
32518
REPLACEMENT TAP
628-20 (10-24, 12-24, 1/4-20)
626-32 (6-32, 8-32, 10-32)
REPLACEMENT TAPS
628-20 (10-24, 12-24, 1/4-20)
626-32 (6-32, 8-32, 10-32)
REPLACEMENT TAPS
626-24 (6-32, 8-32, 10-24)
626-32 (6-32, 8-32, 10-32)
REPLACEMENT TAPS
Tapping Tools
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
70
www.kleintools.com
$®a¥é§ ®®
Cat. No.
650 only
Cushion-Grip Scratch Awl
Professional, heavy-duty, hard-pointed awl
Scribes metal, starts screw holes, performs a variety of piercing and punching jobs
Rigid, chrome-plated, heat-treated, tempered-steel shank has full reinforcing bolster
at handle for extra strength and impact reinforcement
Cat. No. 650DD has plated metal strike cap to protect handle from hammer blows
and is engineered, manufactured and tested for prying, chiseling and punching
650DD
Cat. No. Shank Length Overall Length Weight
650 3-1/2" (88.9 mm) 7-7/8" (200.0 mm) 0.25 lb (0.11 kg)
650DD 3-1/2" (88.9 mm) 7-7/8" (200.0 mm) 0.30 lb (0.14 kg)
Steel Scratch Awl
One-piece forged-steel blade and bolstered shank
Heat-treated for long life
Well-balanced for top efficiency during use
Black finish for rust resistance
66385
Cat. No. Overall Length Shank Length Weight
66385 7" (177.8 mm) 3-1/2" (88.9 mm) 0.30 lb (0.14 kg)
Conduit-Fitting and Reaming Screwdriver
Hooded-blade design keeps tip from slipping out of screws, especially when
tightening hard-to-reach conduit fittings. Thicker hood is designed for rugged use
Reams both the inside and outside of the conduit at the same time
5/16" (8 mm) screwdriver tip with 2-1/2" (64 mm) long shank
Longer Cushion-Grip handle provides comfort and more torque for reaming
Replaceable reaming blade is now held in place with a 1/6" (1.5 mm) set screw
85191
19353
CONDUIT REAMER
RPLACEMENT BLADE, 2pk
Conduit Reamer
Locks onto screwdrivers; reams and smooths thin-wall conduit
Reams ID and OD at the same time
Two set-screws for round- and square-shank screwdrivers
Fits up to 3/8" (10 mm) keystone-tip screwdrivers
NOT for use on power tools
19352
Power Conduit Reamer
Ream conduit and install fittings in a fraction of the time
Designed to fit into power drill chucks and quick release adapters; impact ready
Includes precision engineered replaceable reaming blade
Replacement blades are available and the only approved blade for use in this tool
Replacement bits are available but any standard 1/4" hex bit will work
85091
NOTE: Read and follow safety instructions in power tool owner’s manual.
IMPACT RATED!
19353
CONDUIT REAMER
RPLACEMENT BLADE, 2pk
19353
CONDUIT REAMER
RPLACEMENT BLADE, 2pk
4x
Stronger
Bit Retention
1/4" hex
quick connect
Precision engineered
replaceable reaming blade
Cat. No. Conduit Size Overall Length Weight
85191 1/2" (12.7 mm), 3/4" (19.1 mm), 1" (25.4 mm) 7-1/2" (190.5 mm) 0.50 lb (0.23 kg)
Cat. No. Conduit Size Overall Length Weight
85091 1/2" (12.7 mm), 3/4" (19.1 mm), 1" (25.4 mm) 5-3/4" (146.1 mm) 0.33 lb (0.15 kg)
Cat. No. Conduit Size Overall Length Weight
19352 1/2" (12.7 mm), 3/4" (19.1 mm), 1" (25.4 mm) 6-3/4" (171.5 mm) 0.20 lb (0.09 kg)
Conduit Reamers
Scratch Awls
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
71
www.kleintools.com
_ G ®® Q A@3
Klein Lasts Longer Before Cam Out
Klein
Competitor
100
80
60
40
20
0
C1-35-5PH2-1-15
PH3-6-2
Power Drivers
Manufactured in the U.S.A. to ensure proper fit in every application, each power
driver is precision machined, heat treated and finished to the gold standards Klein
Tools puts into every screwdriver blade. Proprietary processes create the longest
life power driver bit in the industry. Tight fitting tips reduce wear and deliver the
premium performance you expect from a Klein.
Precision machined for better fit, more torque and less wear
Custom heat treated for long life
Cat. No. Overall
Length
Bit
Type
Package
Quantity
Weight
PH115 1" (25.4 mm) #1 Phillips 5 0.10 oz (2.8 g)
PH1355 3-1/2" (88.9 mm) #1 Phillips 5 0.50 oz (14.2 g)
PH162 6" (152.4 mm) #1 Phillips 2 0.9 oz (26 g)
PH2115 1" (25.4 mm) #2 Phillips 15 0.10 oz (2.8 g)
PH2355 3-1/2" (88.9 mm) #2 Phillips 5 0.50 oz (14.2 g)
PH262 6" (152.4 mm) #2 Phillips 2 0.9 oz (26 g)
PH315 1" (25.4 mm) #3 Phillips 5 0.10 oz (2.8 g)
PH3355 3-1/2" (88.9 mm) #3 Phillips 5 0.50 oz (14.2 g)
PH362 6" (152.4 mm) #3 Phillips 2 0.9 oz (26 g)
SL31615 1" (25.4 mm) 3/16" (4.8 mm) Slotted 5 0.10 oz (2.8 g)
SL316355 3-1/2" (88.9 mm) 3/16" (4.8 mm) Slotted 5 0.50 oz (14.2 g)
SL1415 1" (25.4 mm) 1/4" (6.4 mm) Slotted 5 0.10 oz (2.8 g)
SL14355 3-1/2" (88.9 mm) 1/4" (6.4 mm) Slotted 5 0.50 oz (14.2 g)
Power Driver Sets
Cat. No. Overall
Length
Bit
Type
Package
Quantity
Weight
32234 3-1/2" (88.9 mm) #1 and #2 Phillips, #1 and
#2 Square, 3/16" Slotted 5 0.10 lb (0.05 kg)
32235 6" (152.4 mm) Phillips #1 and #3 2 0.10 lb (0.05 kg)
Hollow magnetic* shafts for nut running
PND71610
PND7165 32759
Power Nut Drivers
Available in several sizes, these hollow shaft magnetic nut drivers are designed
for long bolts, studs or threaded rod jobs.
Rare Earth magnetic head holds nuts and bolts to aid in hard to reach
installations.
The 5" and 10" models feature a wrench assist end, designed for high torque
loosening found in many jobs.
Power Nut Driver Set contains 1/4", 5/16" and 3/8" nut drivers (Cat. No. 32759)
Cat. No. Overall Length Shaft Length Hollow Depth Nut Driver Sizes Weight
32759 6-5/16" (160.3 mm) 2" (50.8 mm) 1-7/8" (47.6 mm) 1/4", 5/16", 3/8" 0.10 lb (0.05 kg)
PND7165 6-5/16" (160.3 mm) 5" (127.0 mm) 3-11/16" (93.7 mm) 7/16" 0.16 lb (0.07 kg)
PND125 6-19/64" (159.9 mm) 5" (127.0 mm) 3-23/32" (94.5 mm) 1/2" 0.19 lb (0.09 kg)
PND9165 6+21/64 (160.7 mm) 5" (127.0 mm) 3-5/8" (92.1 mm) 9/16" 0.23 lb (0.10 kg)
PND71610 11-5/16" (287.3 mm) 10" (254.0 mm) 8-13/16" (223.8 mm) 7/16" 0.25 lb (0.11 kg)
PND1210 11-19/64" (286.9 mm) 10" (254.0 mm) 8-23/32" (221.5 mm) 1/2" 0.31 lb (0.14 kg)
PND91610 11-5/16" (287.3 mm) 10" (254.0 mm) 8-5/8" (219.1 mm) 9/16" 0.35 lb (0.16 kg)
NOTE: Read and follow safety instructions in power tool owner's manual.
Power Driver Bits
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
72
www.kleintools.com
$®a¥é§ ®®
Magnetic Hex Drivers
For driving sheet metal screws
Strong rare earth magnets for maximum holding
1/4" (6.4 mm) hex shank with quick release groove
86602
Cat. No. Description Overall Length Weight
86600 1/4" Magnetic Hex Drivers, 3-pack 1-3/4" (44.5 mm) 0.12 lb (0.05 kg)
86601 5/16" Magnetic Hex Drivers, 3-pack 1-3/4" (44.5 mm) 0.14 lb (0.06 kg)
86602 3/8" Magnetic Hex Drivers, 3-pack 1-3/4" (44.5 mm) 0.16 lb (0.07 kg)
8660010 1/4" Magnetic Hex Drivers, 10-pack 1-3/4" (44.5 mm) 0.43 lb (0.20 kg)
8660110 5/16" Magnetic Hex Drivers, 10-pack 1-3/4" (44.5 mm) 0.49 lb (0.22 kg)
8660210 3/8" Magnetic Hex Drivers, 10-pack 1-3/4" (44.5 mm) 0.57 lb (0.26 kg)
Drill/Tap/Deburr Set
For aluminum, brass, copper, plastic, and up to 10 gauge metal
1/4" hex for easier application with quick connect
Set of six tap sizes plus two extra of the smallest taps
For use on up to 10 gauge metal
Made of high speed steel for added durability
32217
Cat. No. Tap Sizes Overall Length Weight
32217 6-32 (2), 8-32 (2), 10-24, 10-32, 12-24, 1/4-20 4" (101.6 mm) 1.5 lb (0.7 kg)
Cat. No. Tap Sizes Weight
32237 6-32 0.25 lb (0.11 kg)
32238 8-32 0.25 lb (0.11 kg)
32239 10-32 0.25 lb (0.11 kg)
32240 10-24 0.25 lb (0.11 kg)
32241 12-24 0.25 lb (0.11 kg)
32242 1/4-20 0.25 lb (0.11 kg)
NOTE: Read and follow safety instructions in power tool owner's manual.
Power Driver Bits
Screwdrivers, Nut Drivers and Accessories
See page 310 for additional information on warnings.
73
www.kleintools.com