QS3.241 Datasheet by PULS, LP

PULS DIMENSION figxanam as rsm @ SEMI ”1 £5; C E
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
POWER SUPPLY
AC 100-240V Wide-range Input
Width only 32mm
Efficiency up to 90%
150% (120W) Peak Load Capability
Easy Fuse Tripping due to High Overload Current
Negligible low Inrush Current Surge
Short-term Operation down to 60Vac and up to 300Vac
Full Power Between -25°C and +60°C
Quick-connect Spring-clamp Terminals
3 Year Warranty
1/25
GENERAL DESCRIPTION
The most outstanding features of this Dimension Q-
Series DIN-rail power supply are the high efficiency and
the small size, which are achieved by a synchronous
rectification and further novel design details. The Q-
Series is part of the Dimension family, existing alongside
the lower featured C-Series.
With short-term peak power capability of 150% and
built-in large sized output capacitors, these features
help start motors, charge capacitors and absorb reverse
energy and often allow a unit of a lower wattage class
to be used.
High immunity to transients and power surges as well as
low electromagnetic emission makes usage in nearly
every environment possible.
The integrated output power manager, a wide range
input voltage design and virtually no input inrush
current make installation and usage simple. Diagnostics
are easy due to a green DC-ok LED and red overload
LED.
Unique quick-connect spring-clamp terminals allow a
safe and fast installation and a large international
approval package for a variety of applications makes
this unit suitable for nearly every situation.
SHORT-FORM DATA
Output voltage DC 24V
Adjustment range 24 - 28V
Output current 3.4 – 3.0A continuous
5 – 4.5A for typ. 4s
Output power 80W continuous
120W for typ. 4s
Output ripple < 50mVpp 20Hz to 20MHz
Input voltage AC 100-240V ±15%
Mains frequency 50-60Hz ±6%
AC Input current 1.42 / 0.82A at 120 / 230Vac
Power factor 0.53 / 0.47 at 120 / 230Vac
AC Inrush current typ. 5 / 10A peak at 120 / 230Vac
Efficiency 88.7 / 90.0% at 120 / 230Vac
Losses 10.4 / 9.1W at 120 / 230Vac
Temperature range -25°C to +70°C operational
Derating 2W/°C +60 to +70°C
Hold-up time typ. 41 / 174ms at 120 / 230Vac
Dimensions 32x124x102mm WxHxD
ORDER NUMBERS
Power Supply QS3.241
Mechanical Accessory
ZM1.WALL Wall mount bracket
ZM11.SIDE Side mount bracket
MARKINGS
IND. CONT. EQ.
UL 508
UL 60950-1
Class I Div 2
Marine
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
INDEX
Page Page
1. Intended Use .......................................................3
2. Installation Requirements...................................3
3. AC-Input...............................................................4
4. DC-Input...............................................................5
5. Input Inrush Current ...........................................5
6. Output .................................................................6
7. Hold-up Time.......................................................8
8. Efficiency and Power Losses................................9
9. Reliability...........................................................10
10. Functional Diagram...........................................11
11. Terminals and Wiring........................................11
12. Front Side and User Elements...........................12
13. EMC....................................................................13
14. Environment ......................................................14
15. Protection Features ...........................................15
16. Safety Features ..................................................15
17. Dielectric Strength ............................................15
18. Approvals...........................................................16
19. Fulfilled Standards ............................................16
20. Used Substances ................................................17
21. Physical Dimensions and Weight......................17
22. Accessories ........................................................ 18
22.1. ZM1.WALL Wall Mounting Bracket .......18
22.2. ZM11.SIDE Side Mounting Bracket ........18
22.3. UF20.241 Buffer Module ..........................19
22.4. YRM2.DIODE Redundancy Module..........19
23. Application Notes............................................. 20
23.1. Repetitive Pulse Loading..........................20
23.2. Peak Current Capability ...........................21
23.3. Back-feeding Loads ..................................21
23.4. External Input Protection.........................21
23.5. Charging of Batteries ...............................22
23.6. Parallel Use to Increase Output Power....22
23.7. Parallel Use for Redundancy ....................22
23.8. Daisy Chaining of Outputs .......................23
23.9. Series Operation .......................................23
23.10. Inductive and Capacitive Loads................23
23.11. Operation on Two Phases ........................24
23.12. Use in a Tightly Sealed Enclosure ............24
23.13. Mounting Orientations ............................25
The information given in this document is correct to the best of our knowledge and experience at the time of
publication. If not expressly agreed otherwise, this information does not represent a warranty in the legal sense of the
word. As the state of our knowledge and experience is constantly changing, the information in this data sheet is
subject to revision. We therefore kindly ask you to always use the latest issue of this document (available under
www.pulspower.com).
No part of this document may be reproduced or utilized in any form without our prior permission in writing.
TERMINOLOGY AND ABREVIATIONS
PE and symbol PE is the abbreviation for Protective Earth and has the same meaning as the symbol .
Earth, Ground This document uses the term “earth” which is the same as the U.S. term “ground”.
T.b.d. To be defined, value or description will follow later.
AC 230V A figure displayed with the AC or DC before the value represents a nominal voltage with
standard tolerances (usually ±15%) included.
E.g.: DC 12V describes a 12V battery disregarding whether it is full (13.7V) or flat (10V)
230Vac A figure with the unit (Vac) at the end is a momentary figure without any additional
tolerances included.
50Hz vs. 60Hz As long as not otherwise stated, AC 230V parameters are valid at 50Hz mains frequency.
may A key word indicating flexibility of choice with no implied preference.
shall A key word indicating a mandatory requirement.
should A key word indicating flexibility of choice with a strongly preferred implementation.
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
2/25
PULS (353.241 I DIMENSION Q-Series 24V, 3.4A, SINGLE PHASE INPUT
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
1. INTENDED USE
This device is designed for installation in an enclosure and is intended for the general professional use such as in
industrial control, office, communication, and instrumentation equipment.
Do not use this power supply in equipment, where malfunction may cause severe personal injury or threaten human
life.
2. INSTALLATION REQUIREMENTS
This device may only be installed and put into operation by qualified personnel.
This device does not contain serviceable parts. The tripping of an internal fuse is caused by an internal defect.
If damage or malfunction should occur during installation or operation, immediately turn power off and send unit to
the factory for inspection.
Mount the unit on a DIN-rail so that the output terminals are located on the top and input terminals are located on
the bottom of the unit. For other mounting orientations see de-rating requirements in this document. See chapter
23.13.
This device is designed for convection cooling and does not require an external fan. Do not obstruct airflow and do
not cover ventilation grid (e.g. cable conduits) by more than 30%!
Keep the following installation clearances: 40mm on top, 20mm on the bottom, 5mm on the left and right sides are
recommended when the device is loaded permanently with more than 50% of the rated power. Increase this clearance
to 15mm in case the adjacent device is a heat source (e.g. another power supply).
WARNING Risk of electrical shock, fire, personal injury or death.
- Do not use the power supply without proper grounding (Protective Earth). Use the terminal on the input block for
earth connection and not one of the screws on the housing.
- Turn power off before working on the device. Protect against inadvertent re-powering.
- Make sure that the wiring is correct by following all local and national codes.
- Do not modify or repair the unit.
- Do not open the unit as high voltages are present inside.
- Use caution to prevent any foreign objects from entering the housing.
- Do not use in wet locations or in areas where moisture or condensation can be expected.
- Do not touch during power-on, and immediately after power-off. Hot surfaces may cause burns.
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
3/25
PULS DIMENSION
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
3. AC-INPUT
AC input nom. AC 100-240V suitable for TN-, TT- and IT mains networks
AC input range min. 85-276Vac continuous operation
min. 60-85Vac full power for 200ms, no damage between 0 and 85Vac
min. 276-300Vac < 500ms
Allowed voltage L or N to earth max. 276Vac continuous, IEC 62103
Input frequency nom. 50–60Hz ±6%
Turn-on voltage typ. 61Vac steady-state value, see Fig. 3-1
Shut-down voltage typ. 58Vac steady-state value, see Fig. 3-1
AC 100V AC 120V AC 230V
Input current typ. 1.67A 1.42A 0.82A at 24V, 3.4A, see Fig. 3-3
Power factor *) typ. 0.55 0.53 0.47 at 24V, 3.4A, see Fig. 3-4
Crest factor **) typ. 3.33 3.9 3.88 at 24V, 3.4A
Start-up delay typ. 360ms 350ms 330ms see Fig. 3-2
Rise time typ. 6ms 5ms 7ms 0mF, 24V, 3.4A, see Fig. 3-2
typ. 20ms 20ms 22ms 3.4mF, 24V, 3.4A, see Fig. 3-2
Turn-on overshoot max. 100mV 100mV 100mV see Fig. 3-2
*) The power factor is the ratio of the true (or real) power to the apparent power in an AC circuit.
**) The crest factor is the mathematical ratio of the peak value to RMS value of the input current waveform.
Fig. 3-1 Input voltage range Fig. 3-2 Turn-on behavior, definitions
Turn-on
85V
Rated
input range
max.
500ms
VIN
POUT
4/25
60V 300Vac276V
Shut-down
full
power
for
200ms
Start-up
delay Rise
Time
Overshoot
- 5%
Output
Voltage
Input
Voltage
Fig. 3-3 Input current vs. output load at 24V Fig. 3-4 Power factor vs. output load
0.5 1.51.0 2.0 2.5 3.0 3.5A
0
0.3
0.6
0.9
1.2
1.5
1.8A
Output Current
Input
Current, typ.
230Vac
120Vac
100Vac
Power
Factor, typ.
0.5 1.0 1.5 2.0 3.5
A
0.35
0.4
0.45
0.5
0.55
0.6
Output Current
120Vac
230Vac
2.5 3.0
100Vac
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
PULS DIMENSION PE mm m fi
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
4. DC-INPUT
DC input nom. DC 110-300V -20%/+25%
DC input range min. 88-375Vdc continuous operation
DC input current typ. 0.8A / 0.29A 110Vdc / 300Vdc, at 24V, 3.4A
Allowed Voltage L/N to Earth max. 375Vdc IEC 62103
Turn-on voltage typ. 61Vdc steady state value
Shut-down voltage typ. 47Vdc steady state value
Fig. 4-1 Wiring for DC Input Instructions for DC use:
+
-
Load
L
PE
+
-
Power Supply
AC
DC
Battery
N
a) Use a battery or similar DC source.
For other sources contact PULS
b) Connect +pole to L and –pole to N.
c) Connect the PE terminal to a earth wire or to the machine
ground.
5. INPUT INRUSH CURRENT
An active inrush limitation circuit limits the input inrush current after turn-on of the input voltage and after short
input voltage interruptions.
The charging current into EMI suppression capacitors is disregarded in the first microseconds after switch-on.
AC 100V AC 120V AC 230V
Inrush current max. 6Apeak 7Apeak 13Apeak over entire temperature range
typ. 4.5Apeak 5Apeak 10Apeak over entire temperature range
Inrush energy max. 2A2s 2A2s 2A2s over entire temperature range
Fig. 5-1 Input inrush current, typical behavior
5/25
Input Current
Input Voltage
Output Voltage
Input: 230Vac
Output: 24V, 3.4A
Ambient: 25°C
Upper curve: Input current 5A / DIV
Middle curve: Input voltage 500V / DIV
Lower curve: Output voltage 20V / DIV
Time basis: 100ms / DIV
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
6. OUTPUT
Output voltage nom. 24V
Adjustment range min. 24-28V guaranteed
max. 30V
***) at clockwise end position of potentiometer
Factory setting typ. 24.1V ±0.2%, at full load, cold unit
Line regulation max. 10mV 60-300Vac
Load regulation max. 100mV static value, 0A Æ 3.4A
Ripple and noise voltage max. 50mVpp 20Hz to 20MHz, 50Ohm
Output current nom. 3.4A continuously available at 24V, see Fig. 6-1
nom. 3A continuously available at 28V, see Fig. 6-1
nom. 5A *) short term available BonusPower® *),
at 24V, for typical 4s, see Fig. 6-1
nom. 4.5A *) short term available BonusPower® *),
at 28V, for typical 4s, see Fig. 6-1
Output power nom. 80W / 84W continuously available at 24V / 28V
nom. 120W / 126W *) short term available BonusPower® *) at 24V / 28V
BonusPower® time typ. 4s duration until the output voltage dips, see Fig. 6-2
min. 3s
max. 5s
BonusPower® recovery time typ. 7s overload free time to reset power manager, see Fig. 6-3
Overload behaviour cont. current
Short-circuit current min. 3.5A
**) continuous, load impedance 25mOhm, see Fig. 6-1
max. 4.2A
**) continuous, load impedance 25mOhm, see Fig. 6-1
min. 5.2A
**) during BonusPower® *), load impedance 25mOhm
max. 6.0A
**) during BonusPower® *), load impedance 25mOhm
max. 6.0A
**) continuous, load impedance <10mOhm, see Fig. 6-1
Output capacitance typ. 1 500μF included inside the power supply
*) BonusPower®, short term power capability (up to typ. 4s)
The power supply is designed to support loads with a higher short-term power requirement without damage or shutdown. The short-
term duration is hardware controlled by an output power manager. This BonusPower® is repeatedly available. Detailed information
can be found in chapter 23.1. If the power supply is loaded longer with the BonusPower® than shown in the Bonus-time diagram (see
Fig. 6-2), the max. output power is automatically reduced to 80/84W.
**) Discharge current of output capacitors is not included.
***) This is the maximum output voltage which can occur at the clockwise end position of the potentiometer due to tolerances. It is not
guaranteed value which can be achieved. The typical value is about 28.6V.
Peak current capability (up to several milliseconds)
The power supply can deliver a peak current which is higher than the specified short term current. This helps to start
current demanding loads or to safely operate subsequent circuit breakers.
The extra current is supplied by the output capacitors inside the power supply. During this event, the capacitors will be
discharged and causes a voltage dip on the output. Detailed curves can be found in chapter 23.2.
Peak current voltage dips typ. from 24V to 18.5V at 6.8A for 50ms, resistive load
typ. from 24V to 12V at 13.5A for 2ms, resistive load
typ. from 24V to 7.5V at 13.5A for 5ms, resistive load
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
6/25
PULS Ennneanan 3 7 P x w \ 733725 7 7 7 ‘7! 77 77 Sr 7 7 7 7 7 7 7 a 7 7 -77477+77+7 \ ”1”T”T’
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
Fig. 6-1 Output voltage vs. output current,
typ.
Fig. 6-2 Bonus time vs. output power
Output Voltage
0
01 34 6A
4
8
12
28V
16
20
24
2
Output Current
5
short-term
Adjustment
Range
continuous
Bonus Time
0
110 120 130 140 150 160%
1
2
3
7
4
5
6
8
9
10s
min
max
typ
Output Power
Fig. 6-3 BonusPower® recovery time
Power
Demand
100%
t
t
Limitation by
Power Manager
Output
Voltage
Bonus Power disabled
Bonus
Time
Recovery Time
The BonusPower® is available as soon as power comes on and immediately after the end of an output short circuit or
output overload.
Fig. 6-4 BonusPower® after input turn-on Fig. 6-5 BonusPower® after output short
100%
Output
Voltage
Input
Voltage
Bonus
Power
150%
Output
Power
Short of
Output
100%
Output
Voltage
Bonus
Power
Output
Power
150%
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
7/25
PULS DIMENSION
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
7. HOLD-UP TIME
AC 100V AC 120V AC 230V
Hold-up Time typ. 58ms 88ms 347ms at 24V, 1.7A, see Fig. 7-1
typ. 28ms 41ms 174ms at 24V, 3.4A, see Fig. 7-1
Fig. 7-1 Hold-up time vs. input voltage Fig. 7-2 Shut-down behavior, definitions
10
30
50
70
90
190ms
85 120 155 190 230Vac
Input Voltage
110
130
150
Hold-up Time
170
24V, 3.4A, typ.
24V, 3.4A, min.
24V, 1.7A, typ.
24V, 1.7A, min.
- 5%
Hold-up Time
Zero Transition
Output
Voltage
Input
Voltage
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
8/25
PULS DIMENSION 77777’7T7777777 ”7”"r”’r”’fi”1 \ ”7”"r”’r”’fi”1 \
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
8. EFFICIENCY AND POWER LOSSES
AC 100V AC 120V AC 230V
Efficiency typ. 87.1% 88.7% 90.0% at 24V, 3.4A
Average efficiency *) typ. 88.9% 89.9% 88.3% 25% at 0.85A, 25% at 1.7A,
25% at 2.55A, 25% at 3.4A
Power losses typ. 0.9W 1.0W 2.1W at 24V, 0A
typ. 12.1W 10.4W 9.1W at 24V, 3.4A
*) The average efficiency is an assumption for a typical application where the power supply is loaded with 25% of the nominal load for 25%
of the time, 50% of the nominal load for another 25% of the time, 75% of the nominal load for another 25% of the time and with 100%
of the nominal load for the rest of the time.
Fig. 8-1 Efficiency vs. output current at 24V,
typ
Fig. 8-2 Losses vs. output current at 24V, typ.
Efficiency
0.5 1.0 3.5A
87
88
89
90
Output Current
91
92%
120Vac
100Vac
230Vac
86
2.0 3.01.5 2.5
Power Losses
0 0.5 3.5A
0
2
4
6
8
10
12W
120Vac
100Vac
1.01.52.02.53.0
230Vac
Output Current
Fig. 8-3 Efficiency vs. input voltage at 24V,
3.4A, typ.
Fig. 8-4 Losses vs. input voltage at 24V, 3.4A,
typ.
Efficiency
9/25
85 120 155 190 225 260Vac
86
87
88
89
Input Voltage
90
91
92%
Power Losses
0
3
6
9
12
15
18W
85 120 155 190 225 260Vac
Input Voltage
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
PULS (353.241 I DIMENSION Q-Series 24V, 3.4A, SINGLE PHASE INPUT
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
9. RELIABILITY
AC 100V AC 120V AC 230V
Lifetime expectancy *) 48 000h 62 000h 79 000h at 24V, 3.4A and 40°C
117 000h 126 000h 114 000h at 24V, 1.7A and 40°C
137 000h*) 177 000h*) 224 000h*) at 24V, 3.4A and 25°C
MTBF **) SN 29500, IEC 61709 1 191 000h 1 265 000h 1 451 000h at 24V, 3.4A and 40°C
2 061 000h 2 155 000h 2 436 000h at 24V, 3.4A and 25°C
MTBF **) MIL HDBK 217F 581 000h 631 000h 643 000h at 24V, 3.4A and 40°C; Ground
Benign GB40
812 000h 889 000h 912 000h at 24V, 3.4A and 25°C; Ground
Benign GB25
*) The Lifetime expectancy shown in the table indicates the minimum operating hours (service life) and is determined by the lifetime
expectancy of the built-in electrolytic capacitors. Lifetime expectancy is specified in operational hours and is calculated according to the
capacitor’s manufacturer specification. The manufacturer of the electrolytic capacitors only guarantees a maximum life of up to 15 years
(131 400h). Any number exceeding this value is a calculated theoretical lifetime which can be used to compare devices.
**) MTBF stands for Mean Time Between Failure, which is calculated according to statistical device failures, and indicates reliability of a
device. It is the statistical representation of the likelihood of a unit to fail and does not necessarily represent the life of a product.
The MTBF figure is a statistical representation of the likelihood of a device to fail. A MTBF figure of e.g. 1 000 000h means that
statistically one unit will fail every 100 hours if 10 000 units are installed in the field. However, it can not be determined if the failed unit
has been running for 50 000h or only for 100h.
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
10/25
PULS QS3.24 DIMENSION Q-Series 24V, 3.4A, SINGLE PHASE INP
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
10. FUNCTIONAL DIAGRAM
Fig. 10-1 Functional diagram
+
+
-
-
V
OUT
Input Fuse
Input Filter
Input Rectifier
Inrush Limiter
Transient Filter
Output
Voltage
Regulator
Power
Converter
Output
Filter
Output
Voltage
Monitor
Output
Power
Manager
Temper-
ature
Shut-
down
Over-
load
DC
ok
Output
Over-
Voltage
Protection
L
N
11. TERMINALS AND WIRING
Bi-stable, quick-connect spring clamp terminals. IP20 Finger safe construction. Suitable for field- and factory
installation. Shipped in open position.
Input Output
Type spring-clamp terminals spring-clamp terminals
Solid wire 0.5-6mm2 0.3-4mm2
Stranded wire 0.5-4mm2 0.3-2.5mm2
American Wire Gauge 20-10 AWG 26-12 AWG
Wire stripping length 10mm / 0.4inch 6mm / 0.25inch
Screwdriver not applicable not applicable
Recommended tightening torque not applicable not applicable
Pull-out force 10AWG:80N, 12AWG:60N, 14AWG:50N, 16AWG:40N (according to UL486E)
Fig. 11-1 Connecting a wire
Instructions:
a) Use appropriate copper cables that are designed for minimum
operating temperatures of:
60°C for ambient up to 45°C and
75°C for ambient up to 60°C minimum
90°C for ambient up to 70°C minimum.
b) Follow national installation codes and installation regulations!
c) Ensure that all strands of a stranded wire enter the terminal
connection!
d) Up to two stranded wires with the same cross section are
permitted in one connection point (except PE wire).
e) Do not use the unit without PE connection.
f) Unused terminal compartments should be securely tightened.
g) Ferrules are allowed.
1.
Insert the wire
2.
Close the lever
To disconnect wire:
reverse the procedure
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
11/25
PULS Q5324 I DIMENSION 0-Series 24V, 3.4A, SINGLE PHASE INP A + + — — mw meznw 5 2.- m g Q E as: my supply It mum NL® 0
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
12. FRONT SIDE AND USER ELEMENTS
Fig. 12-1 Front side
A Input Terminals (Quick-connect spring-clamp terminals)
N, L Line input
PE (Protective Earth) input
B Output Terminals (Quick-connect spring-clamp terminals, two pins per pole)
+ Positive output
Negative (return) output
C Output voltage potentiometer
Multi turn potentiometer;
Open the flap to adjust the output voltage. Factory set: 24.1V
D DC-OK LED (green)
On, when the output voltage is >90% of the adjusted output voltage
E Overload LED (red)
On, when the voltage on the output terminals is <90% of the adjusted output
voltage, or in case of a short circuit in the output.
Input voltage is required
Flashing, when the unit has switched off due to over-temperature.
Indicators, LEDs
Overload LED DC-OK LED
Normal mode OFF ON
During BonusPower® OFF ON
Overload (VOUT < 90%) ON OFF
Output short circuit ON OFF
Temperature Shut-down Intermitted Intermitted
No input power OFF OFF
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
12/25
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
13. EMC
The power supply is suitable for applications in industrial environment as well as in residential, commercial and light
industry environment without any restrictions.
The CE mark indicates conformance with the EMC directive 2004/108/EC, the low-voltage directive (LVD) 2006/95/EC
and the RoHS directive 2011/65/EC. A detailed EMC report is available on request.
EMC Immunity According generic standards: EN 61000-6-1 and EN 61000-6-2
Electrostatic discharge EN 61000-4-2 contact discharge
air discharge
8kV
15kV
Criterion A
Criterion A
Electromagnetic RF field EN 61000-4-3 80MHz-2.7GHz 10V/m Criterion A
Fast transients (Burst) EN 61000-4-4 input lines
output lines
4kV
2kV
Criterion A
Criterion A
Surge voltage on input EN 61000-4-5 L Æ N
L Æ PE, N Æ PE
2kV
4kV
Criterion A
Criterion A
Surge voltage on output EN 61000-4-5 + Æ -
+ / - Æ PE
1kV
1kV
Criterion A
Criterion A
Conducted disturbance EN 61000-4-6 0.15-80MHz 10V Criterion A
Mains voltage dips EN 61000-4-11 0% of 100Vac
40% of 100Vac
70% of 100Vac
0% of 200Vac
40% of 200Vac
70% of 200Vac
0Vac, 20ms
40Vac, 200ms
70Vac, 500ms
0Vac, 20ms
80Vac, 200ms
140Vac, 500ms
Criterion A
Criterion C
Criterion A
Criterion A
Criterion A
Criterion A
Voltage interruptions EN 61000-4-11 0% of 200Vac (=0V) 5000ms Criterion C
Voltage sags SEMI F47 0706 dips on the input voltage according to SEMI F47 standard
80% of 120Vac (96Vac)
70% of 120Vac (84Vac)
50% of 120Vac (60Vac)
1000ms
500ms
200ms
Criterion A
Criterion A
Criterion A
Powerful transients VDE 0160 over entire load range 750V, 1.3ms Criterion A
Criterions:
A: Power supply shows normal operation behavior within the defined limits.
C: Temporary loss of function is possible. Power supply may shut-down and restarts by itself. No damage or hazards for the power supply
will occur.
EMC Emission According generic standards: EN 61000-6-3 and EN 61000-6-4
Conducted emission
input lines
EN 55011, EN 55022, FCC Part 15, CISPR 11, CISPR 22 Class B
Conducted emission
output lines **)
IEC/CISPR 16-1-2, IEC/CISPR 16-2-1 limits for DC power port acc. EN
61000-6-3 not fulfilled
Radiated emission EN 55011, EN 55022 Class B
Harmonic input current EN 61000-3-2 fulfilled for class A equipment
Voltage fluctuations, flicker EN 61000-3-3 fulfilled *)
This device complies with FCC Part 15 rules.
Operation is subjected to following two conditions: (1) this device may not cause harmful interference, and (2) this
device must accept any interference received, including interference that may cause undesired operation.
*) tested with constant current loads, non pulsing
**) for information only, not mandatory for EN 61000-6-3
Switching Frequency 65kHz to 270kHz input voltage and load dependent
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
13/25
PULS DIMENSION 24V, 3.4A, SINGLE PHASE INPUT I \ ‘ ‘ w \ ""’r"’r”’r"’r"fi
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
14. ENVIRONMENT
Operational temperature *) -25°C to +70°C (-13°F to 158°F) reduce output power according Fig. 14-1
Storage temperature -40 to +85°C (-40°F to 185°F) for storage and transportation
Output de-rating 2W/°C 60-70°C (140°F to 158°F)
Humidity **) 5 to 95% r.H. IEC 60068-2-30
Vibration sinusoidal 2-17.8Hz: ±1.6mm; 17.8-500Hz: 2g
2 hours / axis
IEC 60068-2-6
Shock 30g 6ms, 20g 11ms
3 bumps / direction, 18 bumps in total
IEC 60068-2-27
Altitude 0 to 2000m (0 to 6 560ft) without any restrictions
2000 to 6000m (6 560 to 20 000ft) reduce output power or ambient temperature,
see Fig. 14-2
IEC 62103, EN 50178, overvoltage category II
Altitude de-rating 5W/1000m or 5°C/1000m > 2000m (6500ft), see Fig. 14-2
Over-voltage category III IEC 62103, EN 50178, altitudes up to 2000m
II altitudes from 2000m to 6000m
Degree of pollution 2 IEC 62103, EN 50178, not conductive
*) Operational temperature is the same as the ambient temperature and is defined as the air temperature 2cm below the unit.
**) Do not energize while condensation is present
Fig. 14-1 Output current vs. ambient temp. Fig. 14-2 Output current vs. altitude
Allowed Output
Wattage at 24V
0
14/25
-25 0 20 40 70°C
20
40
60
80
100
120W
continuous
60
Ambient Temperature
for typ. 4s
Allowed Output
Wattage at 24V
0
0 2000 4000 6000m
20
40
60
80
100
120W
continuous
Altitude
for typ. 4s
A... Tamb < 60°C
B... Tamb < 50°C
C... Tamb < 40°C
ABC
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
PULS DIMENSION
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
15. PROTECTION FEATURES
Output protection Electronically protected against overload, no-load and short-circuits *)
Output over-voltage protection typ. 34Vdc
max. 36Vdc
In case of an internal power supply defect, a redundant
circuit limits the maximum output voltage. The output
shuts down and automatically attempts to restart.
Degree of protection IP 20 EN/IEC 60529
Penetration protection > 3.5mm e.g. screws, small parts
Over-temperature protection yes Output shut-down with automatic restart
Input transient protection MOV (Metal Oxide Varistor)
Internal input fuse T4A H.B.C. not user replaceable
*) In case of a protection event, audible noise may occur.
16. SAFETY FEATURES
Input / output separation *) SELV IEC/EN 60950-1
PELV IEC/EN 60204-1, EN 50178, IEC 62103, IEC 60364-4-41
Class of protection I PE (Protective Earth) connection required
Isolation resistance > 5MOhm input to output, 500Vdc
PE resistance < 0.1Ohm
Touch current (leakage current) typ. 0.11mA / 0.26mA 100Vac, 50Hz, TN-,TT-mains / IT-mains
typ. 0.15mA / 0.38mA 120Vac, 60Hz, TN-,TT-mains / IT-mains
typ. 0.25mA / 0.63mA 230Vac, 50Hz, TN-,TT-mains / IT-mains
< 0.14mA / 0.31mA 110Vac, 50Hz, TN-,TT-mains / IT-mains
< 0.20mA / 0.46mA 132Vac, 60Hz, TN-,TT-mains / IT-mains
< 0.35mA / 0.8mA 264Vac, 50Hz, TN-,TT-mains / IT-mains
*) double or reinforced insulation
17. DIELECTRIC STRENGTH
The output voltage is floating and has no ohmic connection to the ground. Type and factory tests are conducted by
the manufacturer. Field tests may be conducted in the field using the appropriate test equipment which applies the
voltage with a slow ramp (2s up and 2s down). Connect all input-terminals together as well as all output poles before
conducting the test. When testing, set the cut-off current settings to the value in the table below.
Fig. 17-1 Dielectric strength
A B C
Type test 60s 2500Vac 3000Vac 500Vac
Factory test 5s 2500Vac 2500Vac 500Vac
Field test 5s 2000Vac 2000Vac 500Vac
Cut-off current setting > 4mA > 4mA > 4mA
A
C
N
L
Input
Output
Earth, PE
-
+
B
To fulfil the PELV requirements according to EN60204-1 § 6.4.1, we
recommend that either the + pole, the – pole or any other part of
the output circuit shall be connected to the protective earth
system. This helps to avoid situations in which a load starts
unexpectedly or can not be switched off when unnoticed earth
faults occur.
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
15/25
PULS DIMENSION CE IECEE CE SCHEME n. us LISTED IN I: [IS £5; @Ass égxanquv ac“ PSLE SEMI F41 @
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
18. APPROVALS
EC Declaration of Conformity
The CE mark indicates conformance with the EMC directive
2004/108/EC, the low-voltage directive (LVD) 2006/95/EC and
the RoHS directive 2011/65/EC.
IEC 60950-1
2nd Edition
CB Scheme,
Information Technology Equipment
UL 508
IND. CONT. EQ.
Listed for use as Industrial Control Equipment;
U.S.A. (UL 508) and Canada (C22.2 No. 107-1-01);
E-File: E198865
UL 60950-1
2nd Edition
Recognized for use as Information Technology Equipment,
Level 5; U.S.A. (UL 60950-1) and Canada (C22.2 No. 60950-1);
E-File: E137006
ANSI / ISA 12.12.01-2007
(Class I Div 2)
Recognized for use in Hazardous Location Class I Div 2 T4
Groups A,B,C,D systems; U.S.A. (ANSI / ISA 12.12.01-2007) and
Canada (C22.2 No. 213-M1987)
The unit is suitable for use in Class I Division 2 Groups A, B, C, D locations.
Substitution of components may impair suitability for Class I Division 2 environment.
Do not disconnect equipment unless power has been switched off. Wiring must be
in accordance with Class I, Division 2 wiring methods of the National Electrical Code,
NFPA 70, and in accordance with other local or national codes.
Marine
GL (Germanischer Lloyd) classified and
ABS (American Bureau for Shipping) PDA
Environmental category: C, EMC2
Marine and offshore applications
SEMI F47
SEMI F47-0706
Ride-through compliance for semiconductor industry.
Full SEMI range compliance
(Input: AC120V or higher, output: < 80W)
GOST P
Certificate of Conformity for Russia and other GUS countries
19. FULFILLED STANDARDS
EN 61558-2-17 Safety of Power Transformers
EN/IEC 60204-1 Safety of Electrical Equipment of Machines
EN/IEC 61131-2 Programmable Controllers
EN 50178, IEC 62103 Electronic Equipment in Power Installations
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
16/25
PULS DIMENSION NLPE Hewght: 124mm, 4.88" .1 0' Depth' 102mm, 4 02" DIN-Rai‘ depth
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
20. USED SUBSTANCES
The unit does not release any silicone and is suitable for use in paint shops.
The unit conforms to the RoHS directives 2002/95/EC and 2011/65/EC.
Electrolytic capacitors included in this unit do not use electrolytes such as Quaternary Ammonium Salt Systems.
Plastic housings and other molded plastic materials are free of halogens, wires and cables are not PVC insulated.
The production material within our production does not include following toxic chemicals:
Polychlorized Biphenyl (PCB), Polychlorized Terphenyl (PCT), Pentachlorophenol (PCP), Polychlorinated naphthalene
(PCN), Polybrom Biphenyll (PBB), Polybrom Bipheny-oxyd (PBO), Polybrominated Diphenylether (PBDE), Polychlorinated
Diphenylether (PCDE), Polydibromphenyl Oxyd (PBDO), Cadmium, Asbestos, Mercury, Silicia
21. PHYSICAL DIMENSIONS AND WEIGHT
Weight 440g / 0.97lb
DIN-Rail Use 35mm DIN-rails according to EN 60715 or EN 50022 with a height of 7.5 or 15mm.
The DIN-rail height must be added to the unit depth (102mm) to calculate the total required
installation depth.
Installation Clearances See chapter 2
Fig. 21-1 Front view Fig. 21-2 Side view
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
17/25
PULS Q5324 DIMENSION 0-Series 24V, 3.4A, SINGLE PHASE INP
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
22. ACCESSORIES
22.1. ZM1.WALL WALL MOUNTING BRACKET
This bracket is used to mount the power
supply onto a flat surface without utilizing a DIN-Rail.
22.2. ZM11.SIDE SIDE MOUNTING BRACKET
This bracket is used to mount Dimension units sideways with or without utilizing a DIN-Rail. The two aluminum
brackets and the black plastic slider of the unit have to be detached, so that the steel brackets can be mounted.
For sideway DIN-rail mounting, the removed aluminum brackets and the black plastic slider need to be mounted on
the steel bracket.
Side mounting with DIN-rail brackets Side mounting without DIN-rail brackets
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
18/25
PULS DIMENSION
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
22.3. UF20.241 BUFFER MODULE
19/25
er
t.
This buffer unit is a supplementary device for DC 24V power supplies. It delivers power to bridge typical mains failures
or extends the hold-up time after turn-off
of the AC power. In times when the pow
supply provides sufficient voltages, the
buffer unit stores energy in integrated
electrolytic capacitors. In case of mains
voltage fault, this energy is released again
in a regulated process. One buffer module can deliver 20A additional curren
DC
Buffer
Unit(s)
Power
Supply Load
AC
+
-
The buffer unit does not require any control wiring. It can be added in parallel to
the load circuit at any given point. Buffer units can be added in parallel to increase
the output ampacity or the hold-up time.
22.4. YRM2.DIODE REDUNDANCY MODULE
Failure
Monitor
24V,3.4A
Load
optional
I I
L
N
PE
YRM2.DIODE
Redundancy Module
+
-
Output
+
-
I
N
1
+
-
I
N
2I
N
1I
N
2
L N PE
+ +
- -
QS3.241
Power
Supply
24V,3.4A
L N PE
+ +
- -
QS3.241
Power
Supply
24V,3.4A
The YRM2.DIODE is a dual redundancy module, which has two
diodes as decoupling devices
included. It can be used for
various purposes. The most
popular application is to
configure highly reliable and
true redundant power supply
systems. Another interesting
application is the separation of
sensitive loads from non-
sensitive loads. This avoids the
distortion of the power quality
for the sensitive loads which
can cause controller failures.
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
23. APPLICATION NOTES
23.1. REPETITIVE PULSE LOADING
Typically, a load current is not constant and varies over time. This power supply is designed to support loads with a
higher short-term power demand (=BonusPower®). The short-term duration is hardware controlled by an output
power manager and is available on a repeated basis. If the BonusPower® load lasts longer than the hardware
controller allows it, the output voltage will dip and the next BonusPower® is available after the BonusPower® recovery
time (see chapter 6) has elapsed.
To avoid this, the following rules must be met:
a) The power demand of the pulse must be below 150% of the nominal output power.
b) The duration of the pulse power must be shorter than the allowed BonusPower® time. (see output section)
c) The average (R.M.S.) output current must be below the specified continuous output current.
If the R.M.S. current is higher, the unit will respond with a thermal shut-down after a period of time. Use the
maximum duty cycle curve (Fig. 23-2) to check if the average output current is below the nominal current.
Fig. 23-1 Repetitive pulse loads, definitions Fig. 23-2 Max. duty cycle curve
150%100
20/25
100%
P
PEAK
T
PEAK
T
0
max.
P
0
150%
0
0.2
0.4
0.6
0.8
1.0
DutyCycle
110 120 130 140
P
0
= 10%
P
0
= 50%
P
0
= 75%
P
0
= 100%
P
PEAK
P0 Base load (W)
PPEAK Pulse load (above 100%)
T0 Duration between pulses (s)
TPEAK Pulse duration (s)
D
uty
C
ycle
T
0
=
T
peak
-
(D
uty
C
ycle
x T
peak
)
T
peak +
T
0
T
peak
D
uty
C
ycle
=
Example: A load is powered continuously with 40W (= 50% of the rated output load). From time to time a peak
power of 120W (= 150% of the rated output load) is needed for 1 second.
The question is: How often can this pulse be supplied without overloading the power supply?
- Make a vertical line at PPEAK = 150% and a horizontal line where the vertical line crosses the P0 = 50%
curve. Read the max. duty cycle from the duty cycle-axis (= 0.37)
- Calculate the required pause (base load) length T0:
- Result: The required pause length = 1.7s
- Max. repetition rate = pulse +pause length = 2.7s
More examples for pulse load compatibility:
PPEAK P
0 T
PEAK T
0 P
PEAK P
0 T
PEAK T
0
120W 80W 1s >25s 120W 40W 0.1s >0.16s
120W 0W 1s >1.3s 120W 40W 1s >1.6s
100W 40W 1s > 0.75s 120W 40W 3s >4.9s
D
uty
C
ycle
T
0
=
T
peak
-
(D
uty
C
ycle
x T
peak
)
0.37
1s
-
(0.37 x 1s)
==1.7s
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
23.2. PEAK CURRENT CAPABILITY
Solenoids, contactors and pneumatic modules often have a steady state coil and a pick-up coil. The inrush current
demand of the pick-up coil is several times higher than the steady-state current and usually exceeds the nominal
output current (including the PowerBoost). The same situation applies when starting a capacitive load.
Branch circuits are often protected with circuit breakers or fuses. In case of a short or an overload in the branch circuit,
the fuse needs a certain amount of over-current to trip or to blow. The peak current capability ensures the safe
operation of subsequent circuit breakers.
Assuming the input voltage is turned on before such an event, the built-in large sized output capacitors inside the
power supply can deliver extra current. Discharging this capacitor causes a voltage dip on the output. The following
two examples show typical voltage dips:
Fig. 23-3 Peak load with 2x the nominal
current for 50ms, typ.
Fig. 23-4 Peak load with 4x the nominal
current for 5ms, typ.
Output
Voltage
24V
21/25
Output
Current
10ms/DIV
0A
6.8A
18.5V
Output
Voltage
24V
Output
Current
0A
1ms/DIV
13.5A 7.5V
Peak load 6.8A (resistive) for 50ms
Output voltage dips from 24V to 18.5V. Peak load 13.5A (resistive) for 5ms
Output voltage dips from 24V to 7.5V.
23.3. BACK-FEEDING LOADS
Loads such as decelerating motors and inductors can feed voltage back to the power supply. This feature is also called
return voltage immunity or resistance against Back- E.M.F. (Electro Magnetic Force).
This power supply is resistant and does not show malfunctioning when a load feeds back voltage to the power supply.
It does not matter whether the power supply is on or off.
The maximum allowed feed-back-voltage is 35Vdc. The absorbing energy can be calculated according to the built-in
large sized output capacitor which is specified in chapter 6.
23.4. EXTERNAL INPUT PROTECTION
The unit is tested and approved for branch circuits up to 20A. An external protection is only required if the supplying
branch has an ampacity greater than this. Check also local codes and local requirements. In some countries local
regulations might apply.
If an external fuse is necessary or utilized, minimum requirements need to be considered to avoid nuisance tripping of
the circuit breaker. A minimum value of 6A B- or 6A C-Characteristic breaker should be used
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
23.5. CHARGING OF BATTERIES
The power supply can be used to charge lead-acid or maintenance free batteries. (Two 12V batteries in series)
Instructions for charging batteries:
a) Set output voltage (measured at no load and at the battery end of the cable) very precisely to the end-of-charge
voltage.
End-of-charge voltage 27.8V 27.5V 27.15V 26.8V
Battery temperature 10°C 20°C 30°C 40°C
b) Use a 15A or 16A circuit breaker (or blocking diode) between the power supply and the battery.
c) Ensure that the output current of the power supply is below the allowed charging current of the battery.
d) Use only matched batteries when putting 12V types in series.
e) The return current to the power supply (battery discharge current) is typ. 6.3mA when the power supply is
switched off (except in case a blocking diode is utilized).
23.6. PARALLEL USE TO INCREASE OUTPUT POWER
22/25
Power supplies from the same series (Q-Series) can be paralleled to increase
the output power. The output voltage shall be adjusted to the same value
(±100mV) with the same load conditions on all units, or the units can be left
with the factory settings.
If more than three units are connected in parallel, a fuse or circuit breaker
with a rating of 4A or 6A is required on each output. Alternatively, a diode or
redundancy module can also be utilized.
Keep an installation clearance of 15mm (left / right) between two power
supplies and avoid installing the power supplies on top of each other. Do not
use power supplies in parallel in mounting orientations other than the standard mounting orientation (input terminals
on bottom and output terminals on the top of the unit) or in any other condition where a derating of the output
current is required (e.g. altitude, above 60°C, …).
Unit A
AC
DC
Unit B
AC
DC
-
+
-
+
Load
+
-
Pay attention that leakage current, EMI, inrush current, harmonics will increase when using multiple power supplies.
23.7. PARALLEL USE FOR REDUNDANCY
Failure
Monitor
24V,3.4A
Load
optional
I I
L
N
PE
YRM2.DIODE
Redundancy Module
+
-
Output
+
-
I
N
1
+
-
I
N
2I
N
1I
N
2
L N PE
+ +
- -
QS3.241
Power
Supply
24V,3.4A
L N PE
+ +
- -
QS3.241
Power
Supply
24V,3.4A
Power supplies can be paralleled for redundancy to gain higher
system availability. Redundant systems require a certain amount
of extra power to support the load in case one power supply
unit fails. The simplest way is to put two power supplies in
parallel. This is called a 1+1 redundancy. In case one power
supply unit fails, the other one is automatically able to support
the load current without any interruption. Redundant systems
for a higher power demand are usually built in a N+1 method.
E.g. five power supplies, each rated for 3.4A are paralleled to
build a 13.6A redundant system. For N+1 redundancy the same
restrictions apply as for increasing the output power, see also
section 23.6.
Please note: This simple way to build a redundant system does
not cover failures such as an internal short circuit in the
secondary side of the power supply. In such a case, the defective
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
unit becomes a load for the other power supplies and the output voltage can not be maintained any more. This can be
avoided by utilizing decoupling diodes which are included in the redundancy module YRM2.DIODE.
Recommendations for building redundant power systems:
a) Use separate input fuses for each power supply.
b) Monitor the individual power supply units. Therefore, use the Input-OK relay contact of the YRM2.DIODE
redundancy module.
c) It is desirable to set the output voltages of all units to the same value (± 100mV) or leave it at the factory setting.
23.8. DAISY CHAINING OF OUTPUTS
Daisy chaining (jumping from one power supply output to the next) is allowed as long as the average output current
through one terminal pin does not exceed 13A. If the current is higher, use a separate distribution terminal block as
shown in Fig. 23-6.
Fig. 23-5 Daisy chaining of outputs Fig. 23-6 Using distribution terminals
Power
Supply
Input
+ +
- -
Output
Load
+
-
max 13A!
Power
Supply
Input
+ +
- -
Output
Load
+
-
Distribution
Terminals
Power
Supply
Input
+ +
- -
Output
Power
Supply
Input
+ +
- -
Output
23.9. SERIES OPERATION
Unit A
AC
DC
Unit B
AC
DC
-
+
-
+
Load
+
-
Earth
(see notes)
Power supplies of the same type can be connected in series for higher
output voltages. It is possible to connect as many units in series as needed,
providing the sum of the output voltage does not exceed 150Vdc. Voltages
with a potential above 60Vdc are not SELV any more and can be dangerous.
Such voltages must be installed with a protection against touching.
Earthing of the output is required when the sum of the output voltage is
above 60Vdc.
Avoid return voltage (e.g. from a decelerating motor or battery) which is
applied to the output terminals.
Keep an installation clearance of 15mm (left / right) between two power supplies and avoid installing the power
supplies on top of each other. Do not use power supplies in series in mounting orientations other than the standard
mounting orientation (input terminals on bottom and output terminals on the top of the unit).
Pay attention that leakage current, EMI, inrush current, harmonics will increase when using multiple power supplies.
23.10. INDUCTIVE AND CAPACITIVE LOADS
The unit is designed to supply any kind of loads, including unlimited capacitive and inductive loads.
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
23/25
IIIIIIIII
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
23.11. OPERATION ON TWO PHASES
240V +15% max.
Fuse
L2
L1
L3
L
N
PE
Power Supply
AC
DC
internal
fuse
The power supply can also be used on two-phases of a three-phase-system.
Such a phase-to-phase connection is allowed as long as the supplying
voltage is below 240V+15%. Use a fuse or a circuit breaker to protect the N
input. The N input is internally not protected and is in this case connected to
a hot wire. Appropriate fuses or circuit breakers are specified in section 23.4
“External Input Protection”.
23.12. USE IN A TIGHTLY SEALED ENCLOSURE
When the power supply is installed in a tightly sealed enclosure, the temperature inside the enclosure will be higher
than outside. In such situations, the inside temperature defines the ambient temperature for the power supply.
The following measurement results can be used as a reference to estimate the temperature rise inside the enclosure.
The power supply is placed in the middle of the box, no other heat producing items are inside the box
Enclosure: Rittal Typ IP66 Box PK 9516 100, plastic, 110x180x165mm
Load: 24V, 3.4A; (=100%) load is placed outside the box
Input: 230Vac
Temperature inside enclosure: 41.3°C (in the middle of the right side of the power supply with a distance of 2cm)
Temperature outside enclosure: 25.1°C
Temperature rise: 16.2K
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
24/25
PULS DIMENSION ILLI p, 20w / Rev. 2 2 DS-QSZJAI-EN pavemetevs ave spedfied at 24v, 3 AA, 230Va(, ZST ammem and after a 5 minmes run-m ‘ime unless otherwwse nmed www.pulspower.(om Phone ‘49 39 9173 0 Germany
QS3.241
Q-Series 24V, 3.4A, SINGLE PHASE INPUT
Sep. 2017 / Rev. 2.2 DS-QS3.241-EN
All parameters are specified at 24V, 3.4A, 230Vac, 25°C ambient and after a 5 minutes run-in time unless otherwise noted.
www.pulspower.com Phone +49 89 9278 0 Germany
23.13. MOUNTING ORIENTATIONS
Mounting orientations other than input terminals on the bottom and output on the top require a reduction in
continuous output power or a limitation in the maximum allowed ambient temperature. The amount of reduction
influences the lifetime expectancy of the power supply. Therefore, two different derating curves for continuous
operation can be found below:
Curve A1 Recommended output current.
Curve A2 Max allowed output current (results in approximately half the lifetime expectancy of A1).
Fig. 23-7
Mounting
Orientation A
(Standard
orientation)
Power
Supply
OUTPUT
Output Current
0
10 20 30 40 60°C
0.7
2.1
2.8
3.5A
INPUT
50
A1
1.4
Ambient Temperature
Fig. 23-8
Mounting
Orientation B
(Upside down)
Power
Supply
25/25
OUTPUT
INPUT
Output Current
0
10 20 30 40 60°C
0.7
2.1
2.8
3.5A
50
1.4
A1
A2
Ambient Temperature
Fig. 23-9
Mounting
Orientation C
(Table-top
mounting)
Output Current
0
10 20 30 40 60°C
0.7
2.1
2.8
3.5A
50
1.4
A1
A2
Ambient Temperature
Fig. 23-10
Mounting
Orientation D
(Horizontal cw)
Power
Supply
OUTPUT
INPUT
Output Current
0
10 20 30 40 60°C
0.7
2.1
2.8
3.5A
50
1.4
A1
A2
Ambient Temperature
Fig. 23-11
Mounting
Orientation E
(Horizontal ccw)
Power
Supply
OUTPUT
INPUT
Output Current
0
10 20 30 40 60°C
0.7
2.1
2.8
3.5A
50
1.4
A1
A2
Ambient Temperature