THD0948HE-AXHH Spec Datasheet by Delta Electronics

A ISELTA SPECIFICATION FOR APPROVAL
SPECIFICATION FOR APPROVAL
Customer.
Description.
Delta Model No.
Sample Issue No.
Sample Issue Date.
PLEASE SEND ONE COPY OF THIS SPECIFICATION
BACK AFTER YOU SIGNED APPROVAL FOR PRODUC-
TION PRE-ARRANGEMENT.
APPROVED BY :
DATE:
Delta Electronics, Inc.
HeTianXia High-Tech Industrial Park.
Shi Jie Town, Dong Guan City.
Guangdong Province, China. P. R. C.
TEL : 86-769-86329008
FAX : 86-769-86631589
Customer Part No. REV.
REV.
DC FAN
THD0948HE-AXHH
JUL-13-2015
00
Delta Elmfironit , Inc. HCTianXia High—Tech Industrial Park. TEL : 86—769—86329008 Shi Jic Town, Dong Guan City. FAX : 86—769—86631589 Guangdong Province, China. P. Ii. CT STATEMENT OF DEVIATION *******************k******t****** \ NONE DESCRIPTION :
Delta Electronics, Inc. HeTiaIIXia HiglI—Tevh Indusuial Park. TEL : 86—769—85329008 Slli Jie Town. Dong Guan Cily. FAX : 86—769—86631559 Guangdong Province, China. P. R. C. SPECIFICATION FOR APPROVAL AOVAUKHAOVAAWHAOVAAWAAAOVAAWAUMWAW Customer: Description: DC FAN Customer P/N: Delta Model NO. 1. SCOPE: THIS SPECIFICATION DEFINES THE ELECTRICAL AND MECHANICAL CHARACTERISTICS OF THE DC BRUSHLESS AXIAL FLOW FAN. 2. CHARACTERS: INPUT CURRENT F """"""""""""""""" ‘l I ITEII I I RATED VOLTAGE I 3 OPERATION VOLTAGE ) INPUT POWER 1 .- 300 I 13300 #107; R.P.II. . 5.157 (MIN. 4.650) 313/MIN. . 164.17) CFM . 78.78) IIIIIngo . 2.782) inchHgO MAX. AIR PRESSURE (AT ZERO AIRFLOW) EEEEHLEHLEHHEEEH“1444444“ (continucd) page: 1 A00
IO MEG OHM MIN. AT 500 VDC I (BETWEEN FRAME AND (+) TERMINAL) I I INSULATION STRENGTH I DIELECTRIC STRENGTH :3 111A MAXI AT 500 VAC 230/60 Hz I ONE MINUTE. (BETWEEN FRAME AND I (+) TERMINAL) I I I I I I7 7777777777777777 I 77777777777777777777 ‘I I I I L 7777777777777777 I 77777777777777777777 4 I UFE EXPECTANCE (L10) I 70,000 HOURS CONTINOUS OPERATION I I (AT LABEL VOLTAGE) I AT 40 "0 WITH 15 ~ 05 %RH. I I I I I ROTATION I COITNTERCLOCKII’ISE VIEW I I I FROM NAME PLATE HDE I I’ ”””””””” I ”””””””””” ”I I OWEN CCRRENT SHIT DOWN I THE CURRENT WHL SHIT DOWN, L I WHEN LOCKING ROTOR. J NOTES: 1, ALL READINGS ARE MEASI'RED AFTER STARLY WARMING ITP THROUGH 10 MINUTES. STANDARD AIR PROPERTY IS AIR AT (Td) 25"(1 TEMPERATURE, (RH) 65% RELATIVE HUMIDITY, AND (Pb) 760 IIIIIIHg BAROMETRIC PRESSURE. 3. THE VALUES WRITTEN IN PARENS I ( ) ARE LIMITED SPEC. I1. ACOIISTICAL NOISE MEASURING CONDITION: 5‘: D (7 FAN MICROPHONE ”:I AIR FLOW 7 NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC CHAMBER WITH B 1‘; K SOUND LEVEL METER WITH MICROPHONE AT A DISTANCE OF ONE METER FROM THE FAN INTAKE, page: 2 A00
PART NO: DELTA MODEL; THDOIMHHE* XHH LI. MECHANICAL: 3—1. DIMENSIONS 7777777777777777 SEE DIMENSIONS DRAWING 372. FRAME 7" PLASTIC L'L: 9.I\>O(SEGONDARY MATERIALS NOT ALLOWED) 3—3. IMPELLER W PLASTIC ISL: OIV—INSEGONDARY MATERIALS NOT ALLOWED) 37/1. BEARlNG SYSTEM 7777777777777777 TWO DALL BEARINGS 3—5. WEIGHT 7777777777777777777777 215 GRAMS (REE) 3—6, ROTOR WEIGHT TTTTTTTTTTTTTTTTTTTTTT 75 GRATIS 3—7. CORROSION PROTECTION 77777777 ADD GLIIE ON PGRA AND PAD 4. ENVIRONMENTAL: [1—1. OPERATING TEMPERATURE 7777777777 —25 TO +70 DEGREE (t 1,3. STORAGE TEMPERATI'RE 77777777777 7,10 TO +75 DEGREE c [1—3. OPERATING HUMIDITY 7777777777777777 5 TO 90 "/2 RH 171. STORAGE HUMIDITY 777777777777777777 5 TO 95 ‘7; RH :3 PROTECTION: 5—1. LOCKED ROTOR PROTECTION IMPEDANCE OF MOTOR WINDING PROTECTS MOTOR FROM FIRE IN 96 HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE. 5—2 POLARITY PROTECTION lIE CAPABLE OF WITHSTANIJING IF REVERSE CONNECTION FOR POSITIVE AND NEGATIVE LEADS. 6, RE OZONE DEPLETING SUBSTANCES: G—II NO CONTAINING PBBs, PBBOS, CFCS, PBBEs, PBDPES AND HCFCS. I PRODUCTION LOCATION 7—II PRODUCTS WILL BE PRODITCED IN CHINA OR THAILAND I \1 page: 3 A00
PART NO: DELTA IIODEL:THI)09/1IIHE- 8. I’ & Q CURVE: 6.2 (II a/ML\I) awmlséqoe 35 9% 3: _ , , , BELLE? : ma 3 (cm) 5 2 100 125 I50 175 200 2 75 |:_ AIR FLOW 7* ROOM TEMPERATURE RH , , , W Y H m ,M L H * TEST CONDITION: INPUT VOLTAGE 7""? OPERATION VOLTAGE TEMPERATURE A00 4 page:
9. DIMENSIONS DRAWING IABEL: A - mm M ngmm A ‘ ‘p -» IHDDQAEHE A (6 VELL‘IZ‘E BUM-£777 A00
IOI FERUENCY GENERATOR (EC) SIGNAL: 10—1. OIfTPUT CIRCUIT — OPEN COLLECTOR MODE: . m: Vm (RED) 1: I (ELLE) R MOTOR —— FG SIGNAL DRIVER IO \fcu —R V J L SIE‘IPRW (YELLOW) " CAITTION: THE FG SIGNAL LEAD WIRE MUST BE KEPT AWAY FROM ”+" LEAD WIRE A: ”7" LEAD WIRE, 10—2. SPECIFICATION: Vm (sat):0.5V MAX. Vrt. :75.0\'DC MAX. Ic =10mA MAXI RiVm/Ic 10—3. FREQUENCY GENERATOR WAVEFORM: “a 7 7 7 W 77777777777 MW 0.5V 777777777777 RUNNING LOCKED RUNNING FAN RUNNING FOR 4 POLES BLADE LOCKED F ,,,,, ,, I CK TL T' T3 T4 T1=T2=T3=T4=l/4 TS N=R.P.M TS=60/N(SEC) *VOLTAGE LEVEL AFTER BLADE LOCKED *I POLES page: 6 A00
11. PWM CONTROL SIGNAL: SIGNAL VOLTAGE RANGE:7().B~2()VDC 20 VDC MAX. 2.8 VDC MINI 77777 HIGH SIGNAL: 0.4 VDC MA‘L 41.8 \‘DC MIN, 77777 LOW SIGNAL: T DUTY CYCLE: 7 @0002) - THE FREQUENCY FOR CONTROL SIGNAL OF THE FAN SHALL BE ABLE TO ACCEPT A 500 HZ~30K HZI ' THE PREFERRED OPERATING POINT FOR THE FAN IS IKHZ. 0 AT 100% DI‘TY CYCLE, THE ROTOR WILL SPIN AT MAXIMUM SPEED, ' AT U‘Z. DUTY CYCLE, THE ROTOR WILL STOPI o WITH CONTROL SIGNAL LEAD DISCONNECTED, THE FAN WILL SPIN AT MAXIMIM SPEED. 0 AT 4BVDC IKHZ 25% DUTY CYCLE, THE FAN WILL BE ABLE TO START FROM A DEAD STOP. 12‘ SPEED VS PWM CONTROL SIGNAL: (AT 48VDC A: F=1KHZ 8: TEMP=25DEG.C) DUTY fYFLE (‘72) SPEED R.P.M. (REE) CURRENT (A) TYI’. 100 lasooflgg 1.10 50 6500110% 0.21 10~20 2000:1072 0007 o o 0.02 11L PWM CONTROL LEAD WIRE INI’IIT IMPEDANCE: I—Ii fiilé VDC 100 K I YELLOW WIRE 0K 13*1. THE FAN SPEED WILL DEFAIILT T0 MAXIMUM WHEN THE SI’EED CONTROL INPUT IS LEFT UNCONNECTED. page: 7 A00
Doc. No: FMBG-ES Form 001 Rev. 0001 Date: June 24, 2009
Application Notice
1. Delta will not guarantee the performance of the products if the application condition
falls outside the parameters set forth in the specification.
2. A written request should be submitted to Delta prior to approval if deviation from
this specification is required.
3. Please exercise caution when handling fans. Damage may be caused when pressure is
applied to the impeller, if the fans are handled by the lead wires, or if the fan was
hard-dropped to the production floor.
4. Except as pertains to some special designs, there is no guarantee that the products will
be free from any such safety problems or failures as caused by the introduction of
powder, droplets of water or encroachment of insect into the hub.
5. The above-mentioned conditions are representative of some unique examples and viewed
as the first point of reference prior to all other information.
6. It is very important to establish the correct polarity before connecting the fan to the
power source. Positive (+) and Negative (-). Damage may be caused to the fans if
connection is with reverse polarity, if there is no foolproof method to protect against
such error specifically mentioned in this spec.
7. Delta fans without special protection are not suitable where any corrosive fluids are
introduced to their environment.
8. Please ensure all fans are stored according to the storage temperature limits specified.
Do not store fans in a high humidity environment. We highly recommend performance
testing is conducted before shipping, if the fans have been stored over 6 months.
9. Not all fans are provided with the Lock Rotor Protection feature. If you impair the
rotation of the impeller for the fans that do not have this function, the performance
of those fans will lead to failure.
10. Please be cautious when mounting the fan. Incorrect mounting of fans may cause
excess resonance, vibration and subsequent noise.
11. It is important to consider safety when testing the fans. A suitable fan guard should be
fitted to the fan to guard against any potential for personal injury.
12. Except where specifically stated, all tests are carried out at room (ambient) temperature
and relative humidity conditions of 25
o
C, 65% RH. The test value is only for fan
performance itself.
13. Be certain to connect an “ 4.7µF or greater” capacitor to the fan externally when
the application calls for using multiple fans in parallel, to avoid any unstable power.