M09001 Datasheet by MACOM Technology Solutions

View All Related Products | Download PDF Datasheet
C t h .m. L m F R m m; m m
M09001
LED Driver and PMIC for TI DLP®/LCoS displays
The M09001 is a highly integrated, high efficiency driver and power management IC designed for LCoS/TI
DLP® enabled displays. It provides three SPI or I2C programmable 1.2A LED/laser drivers with >90% efficient
buck-boost converter, power management functionalities, including high voltage generators for DMD and
LCoS panels. All of these functions are supported while operating from a single Li-Ion cell or 5V adapter. Note:
DLP is a registered trademark of Texas Instruments
Features
Three programmable 1.2A common anode LED/laser drivers
CSP package
Li Battery and 5V adapter operation
Support for both I2C and SPI interface
Monitor and fault protection features
Accurate LCoS and DLP panel bias generators
1.8 V and programmable 1.0/1.1/1.2/1.5/1.8 V Buck converters and 3.3/2.5V LDO regulator
Integrated highly efficient buck-boost converter
Current resolution down to 50uA
Applications
Head-up and Head mounted displays
High current laser/LED systems
LCD/LCoS/DLP portable and embedded pico projectors
Multicolor LED/laser displays
Specifications
Number of Channels: 3
Part Number Package
M09001G-11P
LED driver and PMIC for HD DLP/LCoS Pico
M09001G-12 DIE
Mobile PicoProjector 1.2A HD SOC
© 2016 MACOM All Rights Reserved

Products related to this Datasheet

MOBILE PICOPROJECTOR 1.2A HD SOC
Available Quantity: 0
Unit Price: 0
MOBILE PICOPROJECTOR 1.2A HD SOC
Available Quantity: 0
Unit Price: 0
MOBILE PICOPROJECTOR 1.2A HD SOC
Available Quantity: 0
Unit Price: 0