PEM Filter Overview Datasheet by Schurter Inc.

View All Related Products | Download PDF Datasheet
Rm m Rm U: HM C f E:
IEC plug
type
Features Mounting Connection Filter
Attenu-
ation
Leakage
current
Filter type Current
range
Protection class I
Protection class II
V-Lock cord retaining
Fuseholder 1-pole
Fuseholder 2-pole
Switch 1-pole
Switch 2-pole
Switch illuminated
VoltagesSelector
Screw front
Screw rear
Snap-in
PCB
Quick-Connect
Solder
Wire leads
Standard 20-50 dB
High 40-70 dB
Medical <A
Medical <80μA
Standard <0.5mA
DC appliance inlet
5003
125 VDC AMP/Molex
connector
•••••••
Appliance inlet 125/250 VAC
5008
plastic housing
ECO design unpotted
C8 •••• •
5110
potted
optional C X2 100nF
C14 ••• • •
5120
metal flange
ECO design unpotted
C14 C18 ••••••• •••
5123
high attenuation
ECO design unpotted
C14 C18 ••••••• •••
5150
X2Y® technology
high frequency
C14 ••
5130
ECO design unpotted
metal flange
C20 ••• •• •••
C20F
optional C X1
optional C X2 330nF
C20 ••• ••• •••
C22F
high temperature
65°C UL/75°C IEC
C22 •••• •••
Appliance inlet with fuse holder
5200
compact
spare fuse comp.
C14 ••• • •
5220
compact
optional C X2 100nF
C14 ••• • •
KFA
optional step vs
optional PE choke
C14 ••• •••• • • •••
DA22
optional C X1, Y1
optional C X2 220nF
C14 ••• • • •••
5707
IP65 water proof
optional white color
C14 C18 ••• •• • •••
KFC
fuse: 5x20/6.3x32
step vs
C14 ••••
CE
fuse: 5x20/6.3x32
serie/parallel vs
C14 ••••
Product overview power entry modules
with filter
n/an/a
020 A
10
3-15 A
0.5 - 2.5 A IEC
0.5-6 A UL
1-10 A IEC
1-15 A UL
1-10 A IEC
1-15 A UL
1-10 A IEC
1-15 A UL
10 A IEC
15 A UL
16 A IEC
20 A UL
16 A IEC
20 A UL
16 A IEC
20 A UL
1-10 A
1-10 A
1-10 A
1-10 A
1-8 A
1-10 A
1-10 A
new
new
new
© schurter.com
schurter.com/emc
EMC Products & Services
l1 r v: ..,/ . ‘ / a @D cmus IELSCHURTER
IEC plug
type
Features Mounting Connection Filter
Attenu-
ation
Leakage
current
Filter type Current
range
Protection class I
Protection class II
V-Lock cord retaining
Fuseholder 1-pole
Fuseholder 2-pole
Switch 1-pole
Switch 2-pole
Switch illuminated
Voltage selector
Screw front
Screw rear
Snap-in
PCB
Quick-Connect
Solder
Wire leads
Standard 20-50 dB
High 40-70 dB
Medical <A
Medical <80μA
Standard <0.5mA
Appliance inlet with switch
DC12
for high inrush current
optional white color
C14 C18 ••• ••• • •••
DC22
for high inrush current
optional C X1
C14 ••• • • •••
EC12
pre-wired
for high inrush current
C20 • •••
Appliance inlet with fuse holder and switch
DD12
ultra compact
for high inrush current
C14 •••• • •
DD22
PCB mounting
for high inrush current
C14 •• •• • • •••
KMF
ultra compact
C14 C18 •• • • • • •
CD
multifunctional
fuse: 5x20 / 6.3x32
C14 •• •••• •••
CG
multifunctional
fuse: 5x20 / 6.3x32
C14 •• •••• •••
FKH
compact
side flange mounting
C14 • •••
FKI
compact
side flange mounting
C14 • • •••
FKHD
double stage filter
side flange mounting
C14 • • • •••
FKID
double stage filter
side flange mounting
C14 • • •••
Felcom 54
modular system
on PCB
C14 •• • • •• •••
Appliance inlet with circuit breaker
DF12
recessed switch
pre-wired
C14 •• • ••
5145
pre-wired
C14 C18 •• • ••
EF12
recessed switch
pre-wired
C20 •• • ••
Web information
At schurter.com you can enter the filter type (e.g. DC12) into the search
box and download the data sheets containing all relevant details.
Customized solutions
In addition to its broad product range, SCHURTER also offers measurement
services to ensure all customer requirements for EMC compliance. We
will also build specific samples and provide you with your individual EMC
solution. schurter.com/emc-service
0165.0625/06.16/UD
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A
1-10 A IEC
1-15 A UL
1-10 A IEC
1-15 A UL
12-16 A IEC
12-20 A UL
12-16 A IEC
12-20 A UL
1-10 A IEC
1-8 A UL
020 A
10
© schurter.com

Products related to this Datasheet

PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 645
Unit Price: 24.59
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 64
Unit Price: 21.71
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 30
Unit Price: 60.66
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 20
Unit Price: 21.71
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 20
Unit Price: 21.71
PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 20
Unit Price: 115.97
PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 11
Unit Price: 115.97
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 9
Unit Price: 21.71
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 9
Unit Price: 21.71
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 24.5855
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 24.5855
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 24.5855
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 21.71
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 21.71
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 21.707
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 21.71
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT MOD RCPT IEC320-C14 PNL
Available Quantity: 0
Unit Price: 60.66425
PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 0
Unit Price: 0
PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 0
Unit Price: 0
PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 0
Unit Price: 0
PWR ENT RCPT IEC320-C14 PANEL QC
Available Quantity: 0
Unit Price: 0