CRE1 Series Datasheet by Murata Power Solutions Inc.

Murcia Power Solutions 3.511."; ‘1 onus CRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 1 of 14
www.murata-ps.com
www.murata-ps.com/support
For full details go to
www.murata-ps.com/rohs
SELECTION GUIDE
Order Code1
Nominal Input
Voltage
Output
Voltage
Output Current
Load Regulation
Ripple & Noise
Input Current
at Rated Load
Efficiency
Isolation
Capacitance
MTTF2
V V mA % mV p-p mA %pF MIL. Tel.
Typ. Max. Typ. Max. Min. Typ. kHrs
CRE1S0505DC 5 5 200 12 14 16 40 286 65 70 30
CRE1S0505SC 5 5 200 12 14 16 40 286 65 70 30
CRE1S0515SC 5 15 67 6 7.5 10 25 250 77 80 40
CRE1S1205SC 12 5 200 8 10 12 30 117 68 71 33
CRE1S1212SC 12 12 83 4 5 8 20 104 75 80 55
CRE1S2405SC 24 5 200 8.5 10 13 30 58 67 71 40
CRE1S2412SC 24 12 83 3 4 10 25 52 75 80 78
3KVDC isolation options
CRE1S0305S3C 3.3 5 200 10 12 15 25 400 72 75 35
CRE1S0505S3C 5 5 200 6 8 15 25 250 73 77 24
Surface mount options
CRE1S0505MC 5 5 200 12.8 15 62 85 294 68 35 6857
CRE1S0505MEC 5 5 200 6.5 8 25 70 239 79 82 22 3041
INPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Voltage range
Continuous operation, 3.3V input types 2.97 3.3 3.63 V
Continuous operation, 5V input types 4.5 5.0 5.5
Continuous operation, 12V input types 10.8 12 13.2
Continuous operation, 24V input types 21.6 24 26.4
Reflected ripple current
3.3V & 12V input types 1 15
mA p-p
5V & 24V input types 2 15
CRE1S0505MC 30 47
CRE1S0505MEC 5 15
OUTPUT CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Rated Power TA=-40°C to 85°C31 W
Voltage Set Point Accuracy See tolerance envelope
Line regulation High VIN to low VIN 1.1 1.2 %/%
ISOLATION CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Isolation test voltage C Versions Flash tested for 1 second 1000 VDC
3C Versions Flash tested for 1 second 3000
Resistance Viso= 1000VDC 10 GΩ
GENERAL CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Switching frequency
3.3V input types 115
kHz5V input types 110
12V input types 145
24V input types 100
CRE1S0505MEC 80
1. If components are required in tape and reel format suffix order code with -R, e.g. CRE1S0505MC-R.
2. Calculated using MIL-HDBK-217 FN2 and Telcordia SR-332 calculation model with nominal input voltage at full load.
3. UL 60950 recognition does not apply to CRE1S0505MC.
4. 24V input parts prior to date code D1635 have operating temperature range of 0 to 70°C.
All specifications typical at TA=25°C, nominal input voltage and rated output current unless otherwise specified.
PRODUCT OVERVIEW
The CRE1 series are a cost effective 1W DC-DC
converter series, in industry standard packages
with industry standard pinout. Popular input
and output voltages are available. The galvanic
isolation allows the device to be configured to
provide an isolated negative rail in systems where
only positive rails exist. The wide temperature
range guarantees startup from –40°C and full 1
watt output at 85°C3.
FEATURES
nUL 60950 recognised3
nSingle Isolated output
n1kVDC or 3kVDC option ‘Hi Pot Test’
nWide temperature performance at full
n
1W load -40°C to 85°C4
nIndustry Standard Pinout
n3.3V, 5V, 12V & 24V Inputs
n5V, 12V & 15V outputs
nPin Compatible with CME, CRL2, LME,
MEE1, MEE3, MTE1, NKE, NME, NML &
NTE series
n Through hole and surface mount options
n available
Muroto Power Solutions CRE1 series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 2 of 14
www.murata-ps.com/support
TEMPERATURE CHARACTERISTICS
Parameter Conditions Min. Typ. Max. Units
Specification All output types1-40 85
°C
Storage -50 130
Case temperature rise above
ambient
5V output types 41
All other output types 32
CRE1S0505MC 43
CRE1S0505MEC 12.5
Cooling Free air convection
TECHNICAL NOTES
ISOLATION VOLTAGE
‘Hi Pot Test’, ‘Flash Tested’, ‘Withstand Voltage’, ‘Proof Voltage’, ‘Dielectric Withstand Voltage’ & ‘Isolation Test Voltage’ are all terms that relate to the same thing, a test voltage,
applied for a specified time, across a component designed to provide electrical isolation, to verify the integrity of that isolation.
Murata Power Solutions CRE1 series of DC-DC converters are all 100% production tested at their stated isolation voltage. This is 1kVDC for 1 second for C versions and 3kVDC for
1 second for 3C versions.
A question commonly asked is, “What is the continuous voltage that can be applied across the part in normal operation?”
The CRE1 series, through hole variants (excluding surface mount variants) have been recognised by Underwriters Laboratory for functional insulation, both input and output should
normally be maintained within SELV limits i.e. less than 42.4V peak, or 60VDC. The isolation test voltage represents a measure of immunity to transient voltages and the part
should never be used as an element of a safety isolation system. The part could be expected to function correctly with several hundred volts offset applied continuously across the
isolation barrier; but then the circuitry on both sides of the barrier must be regarded as operating at an unsafe voltage and further isolation/insulation systems must form a barrier
between these circuits and any user-accessible circuitry according to safety standard requirements.
REPEATED HIGH-VOLTAGE ISOLATION TESTING
It is well known that repeated high-voltage isolation testing of a barrier component can actually degrade isolation capability, to a lesser or greater degree depending on materials,
construction and environment. The CRE1 series has toroidal isolation transformers, with no additional insulation between primary and secondary windings of enamelled wire. While
parts can be expected to withstand several times the stated test voltage, the isolation capability does depend on the wire insulation. Any material, including this enamel (typically
polyurethane) is susceptible to eventual chemical degradation when subject to very high applied voltages thus implying that the number of tests should be strictly limited. We
therefore strongly advise against repeated high voltage isolation testing, but if it is absolutely required, that the voltage be reduced by 20% from specified test voltage.
This consideration equally applies to agency recognized parts rated for better than functional isolation where the wire enamel insulation is always supplemented by a further
insulation system of physical spacing or barriers.
SAFETY APPROVAL
The CRE1 series has been recognised by Underwriters Laboratory (UL) to UL60950 for functional insulation in a maximum still air ambient temperature of 100°C for the C versions
and 130°C for the 3C versions as measured on the case of the unit (hotspot). The CRE1S0505MC is not currently UL recognised.
The CRE1 series of converters are not internally fused so to meet the requirements of UL60950 an anti-surge input line fuse should always be used with ratings as defined below.
CRE1S03xxS3C: 1A
CRE1S05xxxxC: 0.7A
CRE1S12xxSC: 0.2A
CRE1S24xxSC: 0.16A
All fuses should be UL recognised, 125V rated.
File number E151252 applies.
ABSOLUTE MAXIMUM RATINGS
Lead temperature 1.5mm from case for 10 seconds 260°C
Input voltage VIN, 3.3V input 5.5V
Input voltage VIN, 5V input 7V
Input voltage VIN, 12V input 15V
Input voltage VIN, 24V input 28V
1. 24V input parts prior to date code D1635 have operating temperature range of 0 to 70°C.
Mm“. powersouunons GRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 3 of 14
www.murata-ps.com/support
EFFICIENCY VS LOAD
3.3V Inputs 5V Inputs
12V Inputs 24V Inputs
0
10
20
30
40
50
60
70
80
90
0 10 20 30 40 50 60 70 80 90 100
Efficiency (%)
Load (%)
CRE1S0305S3C
CRE1S0305S3C
0
10
20
30
40
50
60
70
80
90
0 10 20 30 40 50 60 70 80 90 100
Efficiency (%)
Load (%)
CRE1S0505XC
CRE1S0515SC
CRE1S0505S3C
CRE1S0505MC
CRE1S0505MEC
0
10
20
30
40
50
60
70
80
90
0 10 20 30 40 50 60 70 80 90 100
Efficiency (%)
Load (%)
CRE1S1205SC
CRE1S1212SC
0
10
20
30
40
50
60
70
80
90
0 10 20 30 40 50 60 70 80 90 100
Efficiency (%)
Load (%)
CRE1S2405SC
CRE1S2412SC
TEMPERATURE DERATING GRAPH - Surface Mount & 3C types
150100
50
0
-40
0
1.0
Safe Operating Area
85°C
Ambient Temperature (°C)
Output Power (W)
TEMPERATURE DERATING GRAPH - All other types1
150100
50
0
-40
0
1.0
Safe Operating Area
85°C
Ambient Temperature (°C)
Output Power (W)
1. 24V input parts prior to date code D1635 have operating temperature range of 0 to 70°C.
120°C
Mm“. powersouunons CRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 4 of 14
www.murata-ps.com/support
TOLERANCE ENVELOPES
The voltage tolerance envelope shows typical load regulation characteristics for this product series. The tolerance envelope is the maximum output voltage variation due to
changes in output loading.
CRE1S0505XC CRE1S0515SC
CRE1S1205SC CRE1S1212SC
CRE1S2405SC CRE1S2412SC
10%
6%
7%
3%
Output Load Current (%) Output Load Current (%)
Output Voltage
Output Voltage
-6%
-3%
0% 0%
100 100
75 75
50 50
25 25
10 10
7%
Output Load Current (%)
-6%
1%
100
75
50
25
10
3%
Output Load Current (%)
-1%
2%
100
75
50
25
10
Output Voltage
Output Voltage
2%
5%
8%
-3%
1%
100
75
50
25
10
Output Voltage
5%
Output Load Current (%)
2%
-4%
-1%
100
75
50
25
10
Output Voltage
0%
Output Load Current (%)
Muroto Power Solutions CRE1 serles J RoHS COMPLIANT
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 5 of 14
www.murata-ps.com/support
TOLERANCE ENVELOPES (continued)
CRE1S0305S3C CRE1S0505S3C
CRE1S0505MC CRE1S0505MEC
9%
-5%
0%
100
75
50
25
10
Output Voltage
6%
Output Load Current (%)
7%
-3%
1%
100
75
50
25
10
Output Voltage
3%
Output Load Current (%)
10%
-8%
3%
100
75
50
25
10
Output Voltage
0%
Output Load Current (%)
7%
-4%
2%
100
75
50
25
10
Output Voltage
3%
Output Load Current (%)
RoHS COMPLIANCE and MSL INFORMATION
The Through Hole parts (SIP/DIP) in this series are compatible with RoHS soldering systems with a peak wave solder temperature of 260°C for
10 seconds. The pin termination finish on the SIP package type is Tin Plate, Hot Dipped over Matte Tin with Nickel Preplate. The DIP types are
Matte Tin over Nickel Preplate. This series is backward compatible with Sn/Pb soldering systems.
The Surface Mount parts (MC/MEC) in this series are compatible with RoHS soldering systems as per J-STD-020D.1 The pin termination finish
on the Surface Mount package types is Matte Tin over Nickel Preplate. This series is backward compatible with Sn/Pb soldering systems. The
Surface Mount parts have a Moisture Sensitivity Level (MSL) 1.
Samples of the Surface Mount parts were tested in accordance with the conditioning described for MSL level 1 in IDC/J-STD-020D.1. The
products passed electrical tests and visual inspection criteria.
For further information, please visit www.murata-ps.com/rohs
Mm“. powersouunons GRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 6 of 14
www.murata-ps.com/support
APPLICATION NOTES
Minimum load
The minimum load to meet datasheet specification is 10% of the full rated load across the specified input voltage range. Lower than 10% minimum loading will result in
an increase in output voltage, which may rise to typically double the specified output voltage if the output load falls to less than 5%.
Capacitive loading and start up
Typical start up times for this series, with a typical input voltage rise time of 2.2µs and output capacitance of 10µF, are shown in the table below. The product
series will start into a capacitance of 47µF with an increased start time, however, the maximum recommended output capacitance is 10µF.
Typical Start-Up Wave Form
Start-up time
µs
CRE1S0505DC 190
CRE1S0505SC 190
CRE1S0515SC 1790
CRE1S1205SC 125
CRE1S1212SC 500
CRE1S2405SC 135
CRE1S2412SC 430
CRE1S0305S3C 295
CRE1S0505S3C 165
CRE1S0505MC 1368
CRE1S0505MEC 170
Murcia Power Solutions CRE1 Series nnnnnnn g ‘07 < #5?="" w="" ah="">
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 7 of 14
www.murata-ps.com/support
APPLICATION NOTES (continued)
Ripple & Noise Characterisation Method
Ripple and noise measurements are performed with the following test configuration.
C1 1µF X7R m ultilayer ceramic capacitor, voltage rating to be a minimum of 3 times the output voltage of the DC-DC converter
C2 10µF tantalum capacitor, voltage rating to be a minimum of 1.5 times the output voltage of the DC-DC converter with an ESR of less
than 100mΩ at 100 kHz
C3 100nF multilayer ceramic capacitor, general purpose
R1 450Ω resistor, carbon film, ±1% tolerance
R2 50Ω BNC termination
T1 3T of the coax cable through a ferrite toroid
RLOAD Resistive load to the maximum power rating of the DC-DC converter. Connections should be made via twisted wires
Measured values are multiplied by 10 to obtain the specified values.
Differential Mode Noise Test Schematic
Output Ripple Reduction
By using the values of inductance and capacitance stated, the output ripple at the rated load is lowered to 5mV p-p max.
Component selection
Capacitor: It is required that the ESR (Equivalent Series Resistance) should be as low as possible, ceramic types are recommended.
The voltage rating should be at least twice (except for 15V output), the rated output voltage of the DC-DC converter.
Inductor: The rated current of the inductor should not be less than that of the output of the DC-DC converter. At the rated current, the DC resistance of the inductor
should be such that the voltage drop across the inductor is <2% of the rated voltage of the DC-DC converter. The SRF (Self Resonant Frequency) should be
>20MHz.
DC
DC
L
CLoad
Power
Source
Inductor Capacitor
L, µH SMD Through Hole C, µF
CRE1S0505DC
CRE1S0505SC
CRE1S0515SC
CRE1S1205SC
CRE1S1212SC
CRE1S2405SC
CRE1S2412SC
CRE1S0305S3C
CRE1S0505S3C
CRE1S0505MC 47 82473C 11R473C 4.7
CRE1S0505MEC 10 82103C 11R103C 4.7
OSCILLOSCOPE
Y INPUT
SUPPLY
C1 C2 C3 R1 T1 R2
Input Output
DC/DC Converter
+
+
-
-
Mm“. powersouunons GRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 8 of 14
www.murata-ps.com/support
EMC FILTERING AND SPECTRA
FILTERING
The following table shows the additional input capacitor and input inductor typically required to meet EN 55022 Curve B Quasi-Peak EMC limit, as shown in the following
plots. The following plots show positive and negative quasi peak and CISPR22 Average Limit B (pink line) and Quasi Peak Limit B (green line) adherence limits.The below
values are for guidance only and should be evaluated in the application circuit. For the CRE1S0505MEC an input inductor is not required.
Inductor Capacitor
Part Number L, µH SMD Through Hole C, µF Rated
Voltage
Recommended Part
Number
CRE1S0505DC 4.7 82472C 13R472C 4.7 16VDC GRM188Z71C475ME21
CRE1S0505SC 4.7 82472C 13R472C 4.7 16VDC GRM188Z71C475ME21
CRE1S0515SC 4.7 82472C 13R472C 4.7 16VDC GRM188Z71C475ME21
CRE1S1205SC 10 82103C 13R103C 1 50VDC GRM21BR71H105KA12
CRE1S1212SC 10 82103C 13R103C 1 50VDC GRM21BR71H105KA12
CRE1S2405SC 22 82223C 13R223C 10 50VDC GRM32ER71H106MA12
CRE1S2412SC 22 82223C 13R223C 10 50VDC GRM32ER71H106MA12
CRE1S0305S3C 10 82103C 13R103C 1 50VDC GRM188R71C105MA12
CRE1S0505S3C 10 82103C 13R103C 1 50VDC GRM188R71C105MA12
CRE1S0505MC 10 82103C 13R103C 4.7 16VDC GRM188Z71C475ME21
CRE1S0505MEC NR NR NR 22 10VDC GRM32ER71A226ME20
CRE1S0505XC CRE1S0515SC
CRE1S1205SC CRE1S1212SC
DC
DC
C
L
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
NR - Not required
Mm“. powersouunons GRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 9 of 14
www.murata-ps.com/support
EMC FILTERING AND SPECTRA
CRE1S2405SC CRE1S2412SC
CRE1S0305S3C CRE1S0505S3C
CRE1S0505MC CRE1S0505MEC
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
0
10
20
30
40
50
60
70
80
1.00E+05 1.00E+06 1.00E+07 1.00E+08
dBuV
Frequency (Hz)
Mm“. powersouunons GRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 10 of 14
www.murata-ps.com/support
PACKAGE SPECIFICATIONS
11.53±0.2 [0.454±0.008]
10.00±0.25 [0.394±0.010]
0.40 [0.016] MIN
4.10±0.5 [0.161±0.020]
(1.13 [0.044])
(2.21 [0.087])
6.10+0.15
-0.20 [0.240+0.006
-0.008 ]
2.54 [0.100] 0.50±0.05 [0.020±0.002]
0.25±0.05 [0 .010±0.002]
1 2 3 4
S
CRE1S
XXXXSC
XYYWW
All dimensions in mm (inches) Controlling dimension is mm.
All pins on a 2.54 (0.100) pitch and within ±0.1 (0.004) of true position from pin 1 at seating plane ‘S’ (SC&3C)
All pins on a 2.54 (0.100) pitch and within ±0.25 (0.010) of true position (DC) Weight: 1.09g (3C) 1.30g (SC) 1.38g (DC)
DC Package
PIN CONNECTIONS DC - 8 PIN DIP
Pin Function
1 -VIN
4 +VIN
5 +VOUT
7 -VOUT
SC Package
PIN CONNECTIONS SC & 3C - 4 PIN SIP
Pin Function
1 -VIN
2 +VIN
3 -VOUT
4 +VOUT
CRE1S
0505DC
XYYWW
11.53±0.2 [0.454±0.008]
7.46±0.25 [0.294±0.010]
0.40 [0.016] MIN
4.10±0.5 [0.161±0.020]
(1.13 [0.044])
(1.95 [0.077])
6.10 +0.15
-0.25
[
0.240 +0.006
-0.010
]
2.54 [0.100] 0.50±0.05 [0.020±0.002]
0.25±0.05 [0.010±0.002]
1234
S
CRE1S
XXXXS3C
XYYWW
3C Package
Mm“. powersouunons GRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 11 of 14
www.murata-ps.com/support
PACKAGE SPECIFICATIONS (Continued)
0.25 (0.010)
0.10 (0.004)
2.79 (0.110) MAX
6.35 (0.250)
5.85 (0.230)
6.60 (0.260)
5.95 (0.234)
(1.875 MAX)
0.1(0.004) S
2.54 (0.100) 0.65 (0.026)
0.55 (0.022)
1
2.10 (0.083)
10 PINS
0.2 (0.008) S
14
PLANE
SEATING
DETAIL A
S
DETAIL A
P
REFERENCE
PLANE
0.30 (0.012)
0.20 (0.008)
0.50 (0.020)
1.50 (0.059)
1.20 (0.047) ±5.00°
7
XYYWW
CRE1S0505MC
8
3
12.70 (0.500)
7.62 (0.300)
10.90± 0.3
(0.43 ± 0.012)
7.70(0.303)
All dimensions in mm (inches) Controlling dimension is mm.
All pins on a 2.54 (0.100) pitch and within ±0.25 (0.010) of true position
Weight: 1.2g
PIN CONNECTIONS - CRE1SXXXXMC/MEC
Pin Function
1 -VIN
3 +VIN
7 -VOUT
8 +VOUT
14 NA
CRE1S0505MC CRE1S0505MEC
2.54 (0.100)0.6±0.05 (0.024±0.002)
0.2 (0.008) Min.
10.70±0.15
(0.421±0.006)
11.00±0.15
(0.433±0.006)
1 3 7
814
2.54±0.15 (0.100±0.006)
x5 Pins
0.10 S1.56±0.10 (0.061±0.004)
7.62 (0.300)
12.70±0.20
(0.500±0.008)
7.05 +0.35
-0.10 0.278
( )
+0.014
-0.004
0.25±0.05 (0.010±0.002)
CRE1S0505MEC
XYYWW
Mm. powersouunons GRE1 Series Lh‘LM awn L’L:"*+’EL+ L“L LL 7::W: L+ H$LLLH LLL'L: H: Lij
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 12 of 14
www.murata-ps.com/support
PACKAGE SPECIFICATIONS (continued)
RECOMMENDED FOOTPRINT DETAILS
TUBE OUTLINE DIMENSIONS
DC SC/3C
Tube Quantity (DC & SC): 35
(3C):40
Unless otherwise specified all dimensions in mm [inches] ±0.55mm [0.022].
Tube Length (DC&SC) : 520mm [20.472] ±2.0 [0.079]
Tube Length (3C) : 525mm [20.669] ±2.0 [0.079].
DC Tube SC Tube
12.0 [0.472]
14.5 [0.571]
5.07±0.80
[0.200±0.03]
5.05 [0.199]
3C Tube
2.54 [0.100]
2.54 [0.100]
x4 HOLES
Ø1.15
1.00 [Ø0.045
0.039]
5.0 [0.197]
12.43 [0.489]
18.0 [0.709]
9.3 [0.366]
9.3 [0.366]
14.8 [0.583]
4.45 [0.175]
7.7 [0.303]
Mm“. powersouunons GRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 13 of 14
www.murata-ps.com/support
PACKAGE SPECIFICATIONS (continued)
RECOMMENDED FOOTPRINT DETAILS
TUBE OUTLINE DIMENSIONS
Tube Quantity (MC): 35
(MEC): 30
Unless otherwise specified all dimensions in mm [inches] ±0.55mm [0.022].
Tube Length (MC&MEC) : 475±2.0 (18.70±0.07).
CRE1S0505MC CRE1S0505MEC
9.40 (0.370)
2.10 (0.083)
6.70 (0.264)
14.35 (0.565)
0.60±0.15 (0.024±0.006)
9.70
(0.382)
2.00 (0.079)
7.62
(0.3)
1.00 (0.040) MIN
2.54 (0.1)
9.05 (0.36)
11.40 (0.45)
14.85 (0.59)
Mum powersouunons CRE1 Series
CRE1 Series
Isolated 1W Single Output Isolated DC-DC Converters
KDC_CRE1.D02 Page 14 of 14
www.murata-ps.com/support
Murata Power Solutions, Inc. makes no representation that the use of its products in the circuits described herein, or the use of other
technical information contained herein, will not infringe upon existing or future patent rights. The descriptions contained herein do not imply
the granting of licenses to make, use, or sell equipment constructed in accordance therewith. Specifications are subject to change without
notice. © 2018 Murata Power Solutions, Inc.
This product is subject to the following operating requirements
and the Life and Safety Critical Application Sales Policy:
Refer to: http://www.murata-ps.com/requirements/
TAPE & REEL SPECIFICATIONS
REEL OUTLINE DIMENSIONS TAPE OUTLINE DIMENSIONS
REEL PACKAGING DETAILS
13.25
(0.52)
0.60 (0.02) Max.
16.00 (0.63)
8.10
(0.32)
11.50
(0.45)
DIRECTION OF UNREELING
1.75(0.07)
11.50
(0.45)
24.00±0.30
(0.94±0.01)
4.00
(0.16)
2.00
(0.08)
1.50 (Ø0.06) -0.00 (-0.00)
+0.004 (+0.10)
Ø100 (3.94)
13.00±0.5
(0.51±0.02)
330±2.0
(12.99±0.08)
Ø
24.40 (0.96)2.00(+0.08)
-0.00(0.00) (AT HUB SECTION)
30.40(1.20) MAX
TRAILER SECTION
160 (6.30) MIN
GOODS ENCLOSURE
SECTION
LEADER SECTION
400 (15.75) MIN
CARRIER TAPE START
100 (3.94) MIN
CRE1S0505MC
XYYWW
CRE1S0505MEC
XYYWW
CRE1S0505MC
XYYWW
Product Orientation
Pin 1, located nearest to
carrier drive sprocket.
Reel Quantity: 500