@chREss
uuuuuuuuuuuuuuuuuu
Document Number: 001-97964 Rev. *M Page 23 of 51
S27KL0641/S27KS0641
S70KL1281/S70KS1281
5.2.1.3 Initial Latency
Memory Space read and write transactions or Register Space read transactions require some initial latency to open the row selected
by the Command-Address. This initial latency is tACC. The number of latency clocks needed to satisfy tACC depends on the
HyperBus frequency and can vary from 3 to 6 clocks. The value in CR0[7:4] selects the number of clocks for initial latency. The
default value is 6 clocks, allowing for operation up to a maximum frequency of 166MHz prior to the host system setting a lower initial
latency value that may be more optimal for the system.
In the event a distributed refresh is required at the time a Memory Space read or write transaction or Register Space read
transaction begins, the RWDS signal goes HIGH during the Command-Address to indicate that an additional initial latency is being
inserted to allow a refresh operation to complete before opening the selected row.
Register Space write transactions always have zero initial latency. RWDS may be HIGH or LOW during the Command-Address
period. The level of RWDS during the Command-Address period does not affect the placement of register data immediately after the
Command-Address, as there is no initial latency needed to capture the register data. A refresh operation may be performed in the
memory array in parallel with the capture of register data.
0 010 Hybrid 16
16 Wrap
once then
Linear
XXXXXX0C
0C, 0D, 0E, 0F, 08, 09, 0A, 0B,
(wrap complete, now linear beyond the end of the initial 16 byte wrap
group)
10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 1A, ...
0011Hybrid 32
32 Wrap
once then
Linear
XXXXXX0A 0A, 0B, 0C, 0D, 0E, 0F, 00, 01, 02, 03, 04, 05, 06, 07, 08, 09, ...
0011Hybrid 32
32 Wrap
once then
Linear
XXXXXX1E 1E, 1F, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 1A, 1B, 1C, 1D, ...
0 100 Wrap 128 128 XXXXXX03
03, 04, 05, 06, 07, 08, 09, 0A, 0B, 0C, 0D, 0E, 0F, 10, 11, 12, 13,
14, 15, 16, 17, 18, 19, 1A, 1B, 1C, 1D, 1E, 1F, 20, 21, 22, 23, 24,
25, 26, 27, 28, 29, 2A, 2B, 2C, 2D, 2E, 2F, 30, 31, 32, 33, 34, 35,
36, 37, 38, 39, 3A, 3B, 3C, 3D, 3E, 3F, 00, 01, 02, ...
0 101 Wrap 64 64 XXXXXX03 03, 04, 05, 06, 07, 08, 09, 0A, 0B, 0C, 0D, 0E, 0F, 10, 11, 12, 13,
14, 15, 16, 17, 18, 19, 1A, 1B, 1C, 1D, 1E, 1F, 00, 01, 02, ...
0 101 Wrap 64 64 XXXXXX2E 2E, 2F, 30, 31, 32, 33, 34, 35, 36, 37, 38, 39, 3A, 3B, 3C, 3D, 3E,
3F, 20, 21, 22, 23, 24, 25, 26, 27, 28, 29, 2A, 2B, 2C, 2D, ...
0 110 Wrap 16 16 XXXXXX02 02, 03, 04, 05, 06, 07, 00, 01, ...
0 110 Wrap 16 16 XXXXXX0C 0C, 0D, 0E, 0F, 08, 09, 0A, 0B, ...
0 111 Wrap 32 32 XXXXXX0A 0A, 0B, 0C, 0D, 0E, 0F, 00, 01, 02, 03, 04, 05, 06, 07, 08, 09, ...
0 111 Wrap 32 32 XXXXXX1E 1E, 1F, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 1A, 1B, 1C, 1D, ...
1 XXX Linear Linear
Burst XXXXXX03 03, 04, 05, 06, 07, 08, 09, 0A, 0B, 0C, 0D, 0E, 0F, 10, 11, 12, 13, 14, 15,
16, 17, 18, ...
Table 11. Example Wrapped Burst Sequences[40] (Continued)
Burst Selection
Burst
Type
Wrap
Boundary
(bytes)
Start
Address
(Hex)
Address Sequence (Hex)
(Words)CA[45] CR0[2:0]
Note
40. Linear Burst across die boundary is not supported in 128-Mb dual-die stack.