1105100 Drawing Datasheet by TE Connectivity AMP Connectors

4 >959» f bbbb; 1 1, W, U “HTEPHL FILES E‘MSH HEEé JELTEL, $5.1m L[ W“ [].E% E‘WSH QJL; PLLTWL O‘JLH‘ #1 NW QED E‘MSH TH {LUKE 3.6M? 87 “'H. IJEH [J EXT‘LATHM HCLE WESEM T]\ AL WW3 3x,“ E‘EHT ’7Er . PEP WETE fLTPYUXJ \ P‘EIE8 H\ J[iLfla;[' X'Eflw 7C, 333 WECES \\ FZL EL: I x V x 8 [LYTJX '7 IHTCH SUN; €LE SIM KET It/foMEH JP” SUN; ELE \XS TLSTTNEP 7R , SEHES HA. HE ,‘WE HHTBLE TNW" TTL 7‘1 17”??? :U‘TAELE HEEL-THU, TUQL 7H ’34in83376 W‘TRLE EXTPLTTKX THE P\ 07HC78E235 3T4 ILL-é]: ;\\ E 615:». QHJ EX éCbér/ CP7EQHT TEXT 2L; THJT THIS 'flka‘ (”AAT'WLLEU m: J‘JEVT WWWN‘ ,c Fri/yin.” HA / ,_ run Kr: *c w, J5 L‘J'S‘ 3w 2 2 2 2 /.\ / E) /.1 7 “;“ H: :F p., .w wt 7/ 7\V§ U905wE€ ,_f Rtx PC? 11x N;PP\KT§ ‘¢fVé3\IU UH\T 4* ,, PLPT‘: HQT m?”“ E , -:TE TE Liarnumn, ” “W P\\ IJ{TLIT SE:\ES H;, HE, HRE ;
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
10
11
12
13
14
15
16
17
Customer Drawing
1105100
H.BRAUN 21Apr2010
--
T.SCHNURPFEIL
29AUG2007
5:1 1 1 J8
108-74004
114-74003
-
mm
-
-
-
-
-
0.5$
AI -
PIN CONTACT
SERIES HA, HE, HVE
-
2006
2006
00779
J6 ECR-16-016696 15SEP2017 GA MKO
J7 ECR-21-110289 15NOV2017 GR MKO
J8 ECR-21-123503 12MAR2022 RK JB
25
MAX.17.8
MIN.15.6
2.5
4.5
"A"
7.5
PARTS LIST
ORDERING TEXT PLATING CROSS
SECTION
DIMS
MARKINGS PACKAGING UNIT
NO.OF
GROOVES BAG BOX BOX BOX
[MM²] "A" P.U.=50 P.U.=500 P.U.=5000P.U.=20000
HE/HA-C-Sti.Ag 0,14-0,37mm²
SILVER
0.14-0.37 0.9 3 6-1 6-8 - -
HE/HA-C-Sti.Ag 0,5mm² 0.5 1.1 - 1-1 1-8 - -
HE/HA-C-Sti.Ag 0,75-1,0mm² 0.75-1.0 1.4 1 2-1 2-8 - -
HE/HA-C-Sti.Ag 1,5mm² 1.5 1.7 2 3-1 3-8 - -
HE/HA-C-Sti.Ag 2,5mm² 2.5 2.2 3 4-1 4-8 7-1 -
HE/HA-C-Sti.Ag 4,0mm² 4.0 2.8 - 5-1 5-8 - -
HE/HA-C-Sti.Au 0,14-0,37mm²
GOLD
0.14-0.37 0.9 3 6-2 6-9 - -
HE/HA-C-Sti.Au 0,5mm² 0.5 1.1 - 1-2 1-9 - -
HE/HA-C-Sti.Au 0,75-1,0mm² 0.75-1.0 1.4 1 2-2 2-9 - -
HE/HA-C-Sti.Au 1,5mm² 1.5 1.7 2 3-2 3-9 - -
HE/HA-C-Sti.Au 2,5mm² 2.5 2.2 3 4-2 4-9 - -
HE/HA-C-Sti.Au 4,0mm² 4.0 2.8 - 5-2 5-9 - -
HE/HA-C-Sti.Sn 1,5mm²
TIN
1.5 1.7 2 - 3-0 - 3-3
HE/HA-C-Sti.Sn 2,5mm² 2.5 2.2 3 - 4-0 - 4-3
HE/HA-C-Sti.Sn 4,0mm² 4.0 2.8 - - 5-0 - 5-3
Notes
MATERIAL: BRASS
FINISH SILVER PLATING: 2µm Ag MIN. OVER Cu
FINISH GOLD PLATING: 0.75µm Au MIN. OVER Ni
FINISH TIN PLATING: 0.6µm Sn MIN. OVER Cu
VENTILATION HOLE PRESENT ON AL
PARTS
WEIGHT: 1.35 g, PER PIECE (APPROX.)
PACKAGING: 50 PIECES IN POLYBAG
PACKAGING: 500 PIECES IN POLYBAG & CARTON
PACKAGING: 5000 PIECES IN POLYBAG & CARTON
PACKAGING: 20000 PIECES IN POLYBAGS & CARTONS
SUITABLE SOCKET CONTACT:
CUSTOMER DRAWING 1105101
SUITABLE INSERTS: SERIES HA, HE, HVE, HVS,
CUSTOMER DRAWING
SUITABLE CRIMP TOOL: PN 1-1105851-8
SUITABLE INSERTION TOOL: PN 0-1102855-6
SUITABLE EXTRACTION TOOL: PN 0-1102855-7
STANDARDS: DIN EN 61984, DIN EN 60664-1
OBSOLETE
GROOVES
1
2
3
4
5
6
7
8
9
78910
2
3
1234
17
17
17
17
17
17
17
17
17
17
17
17
17
17
17
4