ConnectPort® LTS 8/16/32 Datasheet by Digi

View All Related Products | Download PDF Datasheet
EEEEEEEEEE D I G I LSERVERS
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Dual GB Ethernet ports for routing
Software selectable RS-232/422/485
(MEI models only) for industrial applications
LCD display for status monitoring, diagnostics and
configuration
SD memory slot for data storage, supporting SD
and HCSD
W models offer USB2.0 ports for expandability,
internal modem and XBee socket for ZigBee
communications
Dual power option on 16-port MEI model
Next generation serial servers support GB Ethernet and IPv6 networks. Optional ZigBee
and USB bring wireless capabilities into multi-port serial server environments.
ConnectPort LTS serial servers deliver secure, reliable,
flexible and cost-effective RS-232/422/485 serial-to-Ethernet
connectivity. Target serial-to-IP applications include data
center console port management, security, property
management, point-of-sale, data acquisition, industrial
automation, power utilities, logistics and others.
ConnectPort LTS is an intelligent device that handles wireline
and wireless connections simultaneously. Features include
Dual GB Ethernet for extreme reliability, an SD memory slot
for data storage, and a large LCD screen for easy configuration,
monitoring and diagnostics. The ConnectPort LTS W model
CONNECTPORT®
LTS 8/16/32
provides USB 2.0 ports for expandability, internal secure
modem, and an XBee® interface for ZigBee communication.
Highly advanced software features include an IPv4/IPv6 dual
stack, user port sharing for socket connections, port logging,
SSHv2 and SSL. Python support and a Software Development
Kit (SDK) make this versatile Linux-based appliance a good
platform for programming.
NEXT GENERATION
SERIAL SERVERS
ZIGBEE/802.15.4 WIRELESS MESH NETWORK IN ENERGY SUBSTATION
Transformer
Monitor
CONNECTPORT®
LTS
Relay
Control
Capacitor
Bank
Proximity
Sensor
IP Enabled
PTZ Camera
UTILITY
HEADQUARTERS
PortServer®
TS
ConnectPort®
TS 8/16
ConnectPort®
TS 4x4
Digi
Passport®
Cables and
Accessories
SPECIFICATIONS
WWW.DIGI.COM
ConnectPort® LTS 8/8W | ConnectPort® LTS 16/16W | ConnectPort® LTS 32/32W
FEATURES
PROCESSOR Freescale MPC8314, 400 MHz
THROUGHPUT Up to 230 Kbps
MEMORY 128 MB SDRAM / 34 MB Flash 256 MB SDRAM / 34 MB Flash 256 MB SDRAM / 34 MB Flash
MANAGEMENT HTTP/HTTPS, CLI or telnet, SNMP read and write
OPERATING SYSTEMS AIX, HP-UX, Solaris, Linux®, Windows® 2000, Windows® XP, Windows® 7, Windows® 8, Windows® 8.1, Windows® 10, Windows Server® 2003,
Windows Server® 2008, Windows Server® 2012. Note: TCP/UDP socket services are operating system independent.
SOFTWARE RealPort®, Python, Port sharing (sockets only, not for RealPort), Port logging (online and offline), Line printer Daemon
PROTOCOLS TCP/UDP, DHCP, telnet, Reverse telnet/SSHv2/SSL, IPv4/IPv6
SECURITY Encrypted RealPort, SSHv2, TLS/SSL
LEDS Serial ports: Tx/Rx per port; Ethernet: Link/Activity, Power, Ready, Diagnostic; Optional modem: DTR/DCD
DIMENSIONS
(LENGTH X WIDTH X HEIGHT)
189 mm x 271 mm x 44 mm
(7.4 in x 10.7 in x 1.7 in)
222 mm x 443 mm x 44.5 mm
(8.7 in x 17.4 in x 1.8 in)
222 mm x 443 mm x 44.5 mm
(8.7 in x 17.4 in x 1.8 in)
WEIGHT 1550 g (3.4 lb) 2600 g (5.7 lb), 2690 g (5.9 lb)
dual power model
2600 g (5.7 lb), 2690 g (5.9 lb)
dual power model
INTERFACES
SERIAL PORTS 8 RS-232 or RS-232/422/485
software-selectable (MEI models)
16 RS-232 or RS-232/422/485
software-selectable (MEI models)
32 RS-232 or RS-232/422/485
software-selectable (MEI models)
SERIAL CONNECTOR Digi 10-pin
ETHERNET PHYSICAL LAYER Dual 10/100/1000 Mbps auto sensing; Full of half duplex
USB PORTS 2 USB 2.0 connectors; 500 mA max each port (W models only)
CONSOLE PORTS 10-pin RJ-45 serial port for configuration
RPSMA CONNECTOR 1 for ZigBee wireless (W models only)
RJ-11 CONNECTOR 1 for internal modem (W models only)
POWER REQUIREMENTS
POWER INPUT 9-30 VDC 100-240 VAC, 50-60 Hz, 0.8A 100-240 VAC, 50-60 Hz, 0.8A
POWER SUPPLY 2A@12 VDC N/A N/A
POWER CONSUMPTION 18W max 30W max 30W max
ENVIRONMENTAL
OPERATING TEMPERATURE 0º C to +55º C (32º F to +130º F)
STORAGE TEMPERATURE -20° C to +66° C (-4° F to +151° F)
RELATIVE HUMIDITY 5%-95% (non-condensing)
SERIAL PORT PROTECTION (ESD) ±15 kV
ETHERNET ISOLATION 1500 VAC (rms)
REGULATORY APPROVALS
SAFETY UL 60950-1, EN 60950-1
EMISSIONS/IMMUNITY FCC Part 15, Subpart B, Class A, EN 55022 Class A, EN 55024
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL FRANCE
+33-1-55-61-98-98 / www.digi.fr
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2015 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONSPART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
91001591
B1/815
770002411 ConnectPort LTS 32
70002412 ConnectPort LTS 32 (International)
70002413 ConnectPort LTS 32 MEI
70002414 ConnectPort LTS 32 MEI (International)
70002415 ConnectPort LTS 32 W
70002416 ConnectPort LTS 32 W (International)
70002417 ConnectPort LTS 32 MEI W
70002418 ConnectPort LTS 32 MEI W (International)
70001634 ConnectPort LTS 16 MEI 2AC
70002403 ConnectPort LTS 16
70002404 ConnectPort LTS 16 (International)
70002405 ConnectPort LTS 16 MEI
70002406 ConnectPort LTS 16 MEI (International)
70002407 ConnectPort LTS 16 W
70002408 ConnectPort LTS 16 W (International)
70002409 ConnectPort LTS 16 MEI W
70002410 ConnectPort LTS 16 MEI W (International)
70001609 ConnectPort LTS 8
70001610 ConnectPort LTS 8 (International)
70001611 ConnectPort LTS 8 MEI
70001612 ConnectPort LTS 8 MEI (International)
70001613 ConnectPort LTS 8 W
70001614 ConnectPort LTS 8 W (International)
70001615 ConnectPort LTS 8 MEI W
70001616 ConnectPort LTS 8 MEI W (International)

Products related to this Datasheet

ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
ETHERNET TO SERIAL RS-232
Available Quantity: 0
Unit Price: 0
ETHERNET TO SER RS-232/422/485
Available Quantity: 0
Unit Price: 0