www.recom-power.com REV.: 4/2020 ECO-1
DC/DC Converter
UL62368-1 certified
C22.2 No. 62368-1-14 certfied
UL60950 certified
C22.2 No. 60950-1-07 certified
IEC/EN62368-1 certified
EN55032/55024 compliant
CB Report
Features
Regulated
Converters
RSE(-Z)
2 Watt
SIP8
Single Output
• 2:1 or 4:1 wide input range
• 2kVDC/1 second isolation
• -40°C to +75°C operating temperature @ full load
• Industry standard pinout (SIP8)
• EN/UL62368 and UL60950 certified, CB report
• Low cost
Description
The RSE(-Z) is a low cost isolated, regulated and short-circuit protected DC/DC converter designed for
industrial applications. A compact SIP8 case size, 2:1 input or 4:1 input, 2kVDC isolation and a wide
operating temperature range of -40°C to +75°C without derating makes the RSE(-Z) series ideal for
industrial, transport and general-purpose on-board 5V power supplies. Industrial Class A EMC levels
can be met with a simple Pi-filter and the converters come with a three year warranty.
Selection Guide
Part Input Input Current Output Output Efficiency max. Capacitive
Number Voltage Range @ full load Voltage Current typ. (1) Load (2)
[VDC] [mA] [VDC] [mA] [%] [µF]
RSE-0505S/H2 4.5 - 9 526 5 400 76 6800
RSE-2405S/H2 18 - 36 103 5 400 80 6800
RSE-1205SZ/H2 4.5 - 18 215 5 400 77 6800
RSE-2405SZ/H2 9 - 36 105 5 400 79 6800
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max. cap load is tested at minimum input and full resistive load
Model Numbering
Isolation Voltage (3)
Input Voltage Range (4)
nom. Input Voltage
Output Voltage
Single
RSE-__ __S /_
Notes:
Note3: suffix ”/H2“ standard isolation voltage 2kVDC/1 second
Note4: without suffix 2:1 input voltage range
with suffix ”Z“ 4:1 input voltage range
Ordering Examples:
RSE-1205SZ/H2 12Vin 4:1 input voltage range 5Vout 2kVDC/1 second isolation
RSE-0505S/H2 5Vin 2:1 input voltage range 5Vout 2kVDC/1 second isolation
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
compliant
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
2
+
compliant
10 from 10
E224736