JCM30 Series Datasheet by XP Power

XP Power Inpm cunem 3,3v 70 A 10 mA 2215 In)! 3 2v 27% 10000 175 301713012531m 5,0v 5 0 A 10 mA 2210 In)! 5 2v 23% 7200 175 301713012505 12.0v 2 5 A 12 mA 2210 In)! 15 av 23% 1200 175 301713012512 15.0v 2 0 A 12 mA 2210 In)! 12 av 23% 1000 175 301713012515 212.017 2125 A 12 mA 2210 In)! 215 av 23% 2750 175 301713012012 215v 210 A 14 mA 2720 mA 212 av 20% 2500 175 301713012015 3,3v 70 A 10 mA 1105 mA 3 2v 27% 10000 175 30171302453v3 5v 5 0 A 10 mA 1320 In)! 5 2v 20% 7200 175 301713024505 12v 2 5 A 10 mA 1375 In)! 15 av 21% 1200 175 301713024512 15v 20A 10mA 1375 In)! 120v 21% 1000175 301713024515 212v 21,25 A 10 mA 1375 In)! 215 av 21% 2750 175 301713024012 215v 210 A 10 mA 1375 In)! 212 av 22% 2500 175 301713024015 3,3v 70 A 2 mA 545 mA 3 2v 22% 10000 175 30171304253v3 5v 5 0 A 2 mA 525 mA 5 2v 20% 7200 175 301713042505 12v 2 5 A 2 mA 525 mA 15 av 20% 1200 175 301713042512 15v 20A BmA 525m 120v 21% 1000175 301713042515 212v 21,25 A 2 mA 525 mA 215 av 21% 2750 175 301713042012 215v 210 A 2 mA 520 mA 212 av 22% 2500 175 301713042015 1% a1 1<>1 :IEIEIEIEll: ‘ 1.2.2.2.: .: 1.2.2.2.: : :IEIEIEIEll: ': ,2. WWW .2. .2 ATAMP 4+
JCM30 Series DC-DC Converter
xxx Series
www.xppower.com
1
Models & Ratings
Notes
1. Input currents measured at nominal input voltage.
2. Maximum capacitive load is per output.
3. Add suffix ‘-HK’ for optional Heat Sink.
Single and Dual Outputs
2:1 Input Range
1” x 1” Footprint
-40 °C to +100 °C Operation
Full Load at 55 °C Ambient
1600 VDC Isolation
Output Trim ±10%
Remote On/Off
MTBF 370 kHrs
3 Year Warranty
Dimensions:
JCM30:
1.0 x 1.0 x 0.41” (25.4 x 25.0 x 10.4 mm)
30 Watts
Mechanical Details
Input
Voltage
Output
Voltage
Output
Current
Input Current(1)
OVP setting Efficiency Max.
capacitive load Model Number(3)
No Load Full Load
9-18 V
3.3 V 7.0 A 10 mA 2215 mA 3.9 V 87% 10000 µF JCM3012S3V3
5.0 V 6.0 A 10 mA 2810 mA 6.2 V 89% 7200 µF JCM3012S05
12.0 V 2.5 A 12 mA 2810 mA 15.0 V 89% 1200 µF JCM3012S12
15.0 V 2.0 A 12 mA 2810 mA 18.0 V 89% 1000 µF JCM3012S15
±12.0 V ±1.25 A 12 mA 2810 mA ±15.0 V 89% ±750 µF JCM3012D12
±15 V ±1.0 A 14 mA 2780 mA ±18.0 V 90% ±500 µF JCM3012D15
18-36 V
3.3 V 7.0 A 10 mA 1105 mA 3.9 V 87% 10000 µF JCM3024S3V3
5 V 6.0 A 10 mA 1390 mA 6.2 V 90% 7200 µF JCM3024S05
12 V 2.5 A 10 mA 1375 mA 15.0 V 91% 1200 µF JCM3024S12
15 V 2.0 A 10 mA 1375 mA 18.0 V 91% 1000 µF JCM3024S15
±12 V ±1.25 A 10 mA 1375 mA ±15.0 V 91% ±750 µF JCM3024D12
±15 V ±1.0 A 10 mA 1375 mA ±18.0 V 92% ±500 µF JCM3024D15
36-75 V
3.3 V 7.0 A 8 mA 545 mA 3.9 V 88% 10000 µF JCM3048S3V3
5 V 6.0 A 8 mA 695 mA 6.2 V 90% 7200 µF JCM3048S05
12 V 2.5 A 8 mA 695 mA 15.0 V 90% 1200 µF JCM3048S12
15 V 2.0 A 8 mA 685 mA 18.0 V 91% 1000 µF JCM3048S15
±12 V ±1.25 A 8 mA 685 mA ±15.0 V 91% ±750 µF JCM3048D12
±15 V ±1.0 A 8 mA 680 mA ±18.0 V 92% ±500 µF JCM3048D15
5
3
4
21
0.6
(15.24) DIA
0.04
(1.0)
6
1.0
(25.4)
1.0
(25.4)
0.04 (1.0)
1.0 (25.4)
0.1
(2.54)
0.4
(10.16)
0.4
(10.16)
0.5
(0.02)
0.1
(2.54)
0.1
(2.54)
0.24
(6.0)
0.1
(2.54)
0.8
(20.32)
0.3
(7.62)
0.2
(5.08)
0.41
(10.4)
1.0 (25.4) 0.66 (16.8)
Top View
Print
Face
6
3 2 1
5 4
1. All dimensions are in inches (mm)
2. Weight: 0.042 lbs (19 g) approx.
3. Pin diameter: 0.04±0.002 (1.0 ±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
Pin Connections
Pin Single Dual
1 +Vin +Vin
2 -Vin -Vin
3Remote
On/Off
Remote
On/Off
4 +Vout +Vout
5 Trim Common
6 -Vout -Vout
VDC tor 100 ms 12v models
JCM30 Series
www.xppower.com 2
DC-DC Converter
Input
Output
Characteristic Minimum Typical Maximum Units Notes & Conditions
Output Voltage 3.3 30 VDC See Models and Ratings table
Output Trim ±10 % Single Output Versions
Initial Set Accuracy ±1 % At full load
Minimum Load 0%No minimum load required
Line Regulation ±0.5 % From minimum to maximum input at full load
Load Regulation 0.5/1.0 % From 0% to full load for single/dual output
Cross Regulation ±5 % On dual output models, when one output is at 100% load
and other is varied from 25% load to full load
Ripple & Noise 75/60 mV pk-pk
Single output 10 µF X7R MLCC
Dual output with 10 µF/25 V X7R MLCC on each output
measured using 20 MHz bandwidth
Overload Protection 150 %
Short Circuit Protection Continuous trip and restart (hiccup), with auto recovery
Maximum Capacitive Load See Models and Ratings table
Temperature Coefficient 0.02 %/ ˚C
Over Protection Voltage See Models and Ratings table
Remote On/Off Output is on if remote on/off (pin 3) is open or high (3.0 to 12 VDC)
Output turns off if remote on/off (pin 3) is low (<1.2 VDC max)
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage Range
918 VDC 12 V nominal
18 36 VDC 24 V nominal
36 75 VDC 48 V nominal
Input Reflected Ripple Current 30 mA pk-pk Through 12 µH inductor and 47 µF capacitor
Input Surge
25 VDC for 100 ms 12 V models
50 VDC for 100 ms 24 V models
100 VDC for 100 ms 48 V models
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 90 % See Models and Ratings table
Isolation: Input to Output 1600 VDC
Isolation: Input to Case 1600 VDC
Switching Frequency 270 kHz 3.3 and 5.0 V
330 Other models
Isolation Resistance 109Ω
Isolation Capacitance 2000 pF
Power Density 73 W/in3
Mean Time Between Failure 370 kHrs MIL-HDBK-217F, +25 °C GB
Weight 0.042 (19.0) lb (g)
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature -40 +100 °C See derating curve
Storage Temperature -55 +125 °C
Case Temperature +105 °C
Humidity 95 %RH Non-condensing
Cooling Natural convection
— »:« mower «4% H a T . . . Ty 5 i : i . .. L, :71 i k ATWHrWP fik 100% 0mm Power
JCM30 Series
www.xppower.com
DC-DC Converter
3
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD Immunity EN61000-4-2 ±6 kV/±8 kV A Contact/Air Discharge
Radiated Immunity EN61000-4-3 20 V/m A
EFT/Burst EN61000-4-4 2 kV A External input filter required, see applications note
Surge EN61000-4-5 2 kV A External input filter required, see applications note
Conducted Immunity EN61000-4-6 10 V A
Magnetic Fields EN61000-4-8 100 A/m A
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Conducted EN55032 Class A See Application Note
Radiated EN55032 Class A
Mechanical Details
Derating Curve
1. All dimensions are in inches (mm)
2. Weight: 0.042 lbs (19 g) approx.
3. Pin diameter: 0.04±0.002 (1.0 ±0.05)
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
Notes
5
3
4
21
0.6
(15.24) DIA
0.04
(1.0)
6
1.0
(25.4)
1.0
(25.4)
0.04 (1.0)
1.0 (25.4)
0.1
(2.54)
0.4
(10.16)
0.4
(10.16)
0.5
(0.02)
0.1
(2.54)
0.1
(2.54)
0.24
(6.0)
0.1
(2.54)
0.8
(20.32)
0.3
(7.62)
0.2
(5.08)
0.41
(10.4)
1.0 (25.4) 0.66 (16.8)
Top View
Print
Face
6
3 2 1
5 4
Pin Connections
Pin Single Dual
1 +Vin +Vin
2 -Vin -Vin
3Remote
On/Off
Remote
On/Off
4 +Vout +Vout
5 Trim Common
6 -Vout -Vout
50%
25%
75%
100%
-40 -20 0 20 40 60 80 100 120
55 8 5
Ambient Temperature (°C)
Without Heat-sink
With Heat-sink
Output Power
Safety Approvals
Safety Agency Safety Standard Notes & Conditions
UL UL60950-1, UL62368-1
CSA CAN/CSA C22.2 No.60950-1
XP Power _‘I . iT‘ LT
JCM30 Series
www.xppower.com
DC-DC Converter
27 Nov 17
Trim Up
Ru
JCM30
Bottom View
JCM30
Bottom View
6
5
4
1
2
3
6
5
4
1
2
3
Trim Down Rd
JCM30
C1 C2 C3 C4 D1
L1
L2
L
Load
C1
C1 = 1206, 335 k/50 V, X7R
L = 0.82 µH
JCM30
Load
Application Notes
Models 1% 2% 3% 4% 5% 6% 7% 8% 9% 10%
3V3 817.5 k 362.2 k 215.4 k 143.0 k 99.7 k 71.1 k 50.6 k 35.3 k 23.4 k 14.0 k
5V119.9 k 63.6 k 40.4 k 27.7 k 19.7 k 14.2 k 10.2 k 7
.1 k 4.7 k 2.7 k
12V 345.0 k 164.8 k 98.9 k 64.6 k 43.7 k 29.6 k 19.4 k 11.7 k 5.7 k 0.87 k
15V 174.3 k 91.1 k 56.6 k 37.7 k 25.8 k 17.6 k 11.6 k 7.0 k 3.5 k 0.55 k
External Output Trimming
Trim Down Resistor Values (Rd)
Models 1% 2% 3% 4% 5% 6% 7% 8% 9% 10%
3V3 567.6 k 263.2 k 158.5 k 105.5 k 73.5 k 52.1 k 36.8 k 25.2 k 16.3 k 9.1 k
5V 618.0 k 223.4 k 133.3 k 93.4 k 70.9 k 56.4 k 46.4 k 38.9 k 33.2 k 28.7 k
12V 1015.7 k 448.9 k 280.6 k 199.8 k 152.4 k 121.2 k 99.1 k 82.6 k 69.9 k 59.7 k
15V 661.5 k 231.3 k 134.0 k 91.0 k 66.8 k 51.3 k 40.4 k 32.5 k 26.4 k 21.5 k
Trim Up Resistor Values (Ru)
EMI Filter
(Only needed for 12 V input versions) EFT/Surge Filter
C1 C2 L1 L2 C3 C4 D1
JCM3012 330 µF/100 V 470 µF/100 V 1 µH 1 µH 330 µF/100 470 µF/100 None
JCM3024 330 µF/100 V None Short Short None None TVS, 58 V, 3 kW
JCM3048 330 µF/100 V None Short Short None None TVS, 120 V, 3 kW