24V Protected Switch Shield Brief Datasheet by Infineon Technologies

t (ifineon
Product Brief
24V Protected Switch Shield
with BTT6030-2EKA and BTT6020-1EKA for Arduino
Infineon’s PROFET™+24V family of protected high-side switches (BTT6xxx) drive resistive,
capacitive as well as inductive loads (e.g. truck bulbs, car bulbs, valves, motors, relays,
capacitors, LEDs). Using the 24V Protected Switch Shield for Arduino enables fast proto-
typing and in-expensive evaluation of the pin-to-pin compatible PROFET+24V devices.
The shield is equipped with three PROtected high-side power MOSFETs out of the
PROFET+24V family (2x BTT6030-2EKA, 1x BTT6020-1EKA). It can be controlled either
by an Arduino board (e.g. Arduino Uno, Arduino Due) or the ARM® powered Infineon XMC™
microcontroller kits using the Arduino form factor.
The power switches are controlled via the INx (input) pins. The PROFET™+24V devices
also provide a sense current at the IS pin, which can be enabled via the DEN (Diagnosis
ENable) pin. For the two channel devices the sensed channel is selected via the DSEL
(Diagnosis SELect) pin. For each device the sense signal (IS) is connected to an own ADC
channel of the microcontroller.
The 24V Protected Switch Shield provides a fast and easy access to drive up to five 24V
loads with a nominal current of 4A to 5A each.
Drive resistive, capacitive and
inductive loads with PWM or DC
8 ~ 36V nominal input voltage
(max. 5 ~ 48V)
Nominal current up to 5A per
channel restricted due to PCB
(BTT6020-1EKA nominal current: 7A)
E.g. truck bulbs, valves, motors,
relays
Compatible with Arduino micro-
controller boards and Infineon’s
XMC™ microcontroller kits using the
Arduino form factor
Capable of PWM up to 400Hz
Driver circuit with logic level inputs
Diagnosis with current sense
Protection of load and driver circuit,
e.g. against overtemperature,
overcurrent, ESD
Fast and inexpensive prototyping of
24V load driving
Load diagnosis with current sense
capability
Overtemperature shutdown with
latch behavior
Applications
Key features
Key benefits
www.infineon.com/profet
www.infineon.com/shields-for-arduino Order number: 24VSHIELDBTT6030TOBO1
Power supply
(e.g. PC-USB,
mobile phone charger)
BTT6030-2EKA
BTT6030-2EKA
BTT6020-EKA
VS
GND
IN0
IN1
DSEL
DEN
IS OUT1
OUT0
I/O
ADC
I/O
I/O
I/O
V
Bat
VS
Reverse current blocking
VS
GND
IN0
IN1
DSEL
DEN
IS OUT1
OUT0
I/O
ADC
I/O
I/O
I/O
XMC1000
boot kit
XMC4700
relax kit
XMC4800
relax kit
AURIX™
TC275
VS
GND
IN
DEN
IS
OUT0
I/O
ADC
I/O
_"‘
Product Brief
24V Protected Switch Shield
with BTT6030-2EKA and BTT6020-1EKA for Arduino
The BTT6030-2EKA and BTT6020-1EKA are integrated high-side power switches and part of the PROFET™+ 24V family. The power transis-
tor is built by an N-channel vertical power MOSFET with charge pump in one package (DSO-14). To block reverse current on the board an
IPD50P04P4L-11 is used.
Applications
24 V grounded high-side loads
Suitable for automotive and industrial applications
All types of resistive, inductive and capacitive loads
Suitable for high and low current loads such as bulbs,
valves, relays and LEDs
Replaces electromechanical relays,
fuses and discrete circuits
Diagnostic functions
Proportional load current sense
Open load detection in ON and OFF
Overtemperature sense
Stable diagnostic signal during short circuit
Enhanced kILIS accuracy with calibration
Basic functions
RoHS compliant & AEC qualified
Op. voltage range (5 … 48 V)
Low stand-by current (< 0.5 µA)
ESD protection, optimized EMC
3.3 V and 5 V – compatible logic inputs
Improved heat dissipation of DSO package
Protection functions
Load dump: 65 V
Current limitation
Thermal shutdown: latch
Enhanced short circuit operation
Loss of ground/battery protection
Stable behavior at under voltage
Overvoltage protection
Published by
Infineon Technologies AG
85579 Neubiberg, Germany
© 2016 Infineon Technologies AG.
All Rights Reserved.
Order Number: B124-I0333-V1-7600-EU-EC-P
Date: 07 / 2016
Please note!
THIS DOCUMENT IS FOR INFORMATION PURPOSES ONLY AND
ANY INFORMATION GIVEN HEREIN SHALL IN NO EVENT BE
REGARDED AS A WARRANTY, GUARANTEE OR DESCRIPTION OF
ANY FUNCTIONALITY, CONDITIONS AND/OR QUALITY OF OUR
PRODUCTS OR ANY SUITABILITY FOR A PARTICULAR PURPOSE.
WITH REGARD TO THE TECHNICAL SPECIFICATIONS OF OUR
PRODUCTS, WE KINDLY ASK YOU TO REFER TO THE RELEVANT
PRODUCT DATA SHEETS PROVIDED BY US. OUR CUSTOMERS AND
THEIR TECHNICAL DEPARTMENTS ARE REQUIRED TO EVALUATE
THE SUITABILITY OF OUR PRODUCTS FOR THE INTENDED
APPLICATION.
WE RESERVE THE RIGHT TO CHANGE THIS DOCUMENT AND/OR
THE INFORMATION GIVEN HEREIN AT ANY TIME.
Additional information
For further information on technologies, our products, the
application of our products, delivery terms and conditions
and/or prices, please contact your nearest Infineon Technologies
office (www.infineon.com).
Warnings
Due to technical requirements, our products may contain
dangerous substances. For information on the types in question,
please contact your nearest Infineon Technologies office.
Except as otherwise explicitly approved by us in a written
document signed by authorized representatives of Infineon
Technologies, our products may not be used in any life-
endangering applications, including but not limited to medical,
nuclear, military, life-critical or any other applications where a
failure of the product or any consequences of the use thereof
can result in personal injury.
Product type RDS(on) (typ)
[mΩ]
RDS(on) (max) @ Tj = 150 °C
[mΩ]
Nominal load current
[A]
IL (SC) (typ)
[A]
Number of
channels
Package
Automotive grade
BTT6010-1EKA 10 22 9 115 1 DSO-14
BTT6020-1EKA 20 42 7 74 1 DSO-14
BTT6030-1EKA 30 64 6 70 1 DSO-14
BTT6030-2EKA 30 64 2 x 4 70 2 DSO-14
BTT6050-1EKA 50 100 4.5 47 1 DSO-14
BTT6050-2EKA 50 100 2 x 3 47 2 DSO-14
BTT6100-2EKA 100 200 2 x 2.2 25 2 DSO-14
BTT6200-1EJA 200 400 1.5 11 1 DSO-8
BTT6200-4EMA 200 400 4 x 1 11 4 SSOP-24
Special PROFET™+24V components with reduced current limitation (focus application: switching cables > 20m cable length)
BTT6010-1EKB 10 22 10 86 1 DSO-14
BTT6030-2EKB 30 64 2 x 4 60 2 DSO-14
BTF6070-2EKV 70 120 2 x 2.3 11 2 DSO-14