S70-332002045R Drawing Datasheet by Harwin Inc.

Customer Informatiorg Sheelt IF IN DOUBT , ASK I I NOT TO SCALE THIRD ANGLE PROJECTION I ALL DIMENSIONS IN mm DRAWING "0.. STO-SSZOOZNSR F SED REE G IIIDIHRECTIONUN I<—8ioo tng—i="" «2‘00="" tvp="" ¢i.50ig'|0="" tvp="" i.75="" i="" .h'=""><—>I»A.oo TVP I I I I I I I I I I O} $4} O} CI} TO} I I I I I I 5.50i0.05 I I I I |2.00i0.30 COMPONENT DETAILs ,7 ._,, ,,,,, , ,,,,,,,,,,,,,,,,,, , ,,,,,,,,, , ,,,,, O‘ZOiOIOSaI I6 I 7 X I I I X I I . I I I 5% sECTION Y-V (153 20 0.80 SECTION x-x I ’ m At) RECOMMENDED PCB LAYOUT REEL DETAILS SPECIFICATIONS: FINISH: 0,025Nm , 0.075IIITI GOLD OVER |.5IIm , 3,0um NICKEL ¢I78 (253,601005 ELECTRICAL. CURRENT RATING : 6.0A RA 5 20 0220 22028 CONTACT RESISTANCE 2 0.I5mQMAX NAME I55. DATE C/MOTE ENVIRONMENTAL: V OPERATING TEMPERATURE : -40'C TO +|80‘C "”0“” ”MW“ PACKING: CHECKED’ R,PORTLOCA 7 QUANTITY: zooo PER REEL mm mm" NOTES. CUSTOMER REF ' 9 II QUANTITY OF COMPONENTS PER REEL : 2000 2, PRODUCT Is TAPE AND REELED IN GENERAL ACCORDANCE WITH EIA’ASI. ASSEMBL' DRG: lNIs DRAIIAG AIII) AIV TOLERANCES MATERIAL: TITLE: - L‘A‘I‘I“E'I“s'g°.“UTI'I‘L‘IPJR’T'II‘ x :I:| ¢I3.o GIGAEWDM LOIIIIEIIIIFAIIEEIIIIIIN XIX; io'I'Iom mmumpm SMT CIRCULAR CONTACT PAD GROUP ARI) unsI NOT a: i0,20m WW MW," to," OIT‘IISUCSIIODSITIIJRIIIIAIDIIIIFDA‘CICIAOIPIIAEGD. I m H “II“ FINISH: SEE ABOVE ”mm“ “UMBER 5“ ' ' JI‘N’LIII‘I‘ATNI’I: FI’IIIN‘II‘JI ANGLES : is $70 - 332002045R 20F IeCMTWWMWWWM mun-nuummssmn. uNLEss STATED “W" ‘5" W"; 2