VES120 Series Datasheet by XP Power

47 ma n (Home) 851 mm
VES120 Series AC-DC Power Supplies
Energy Efficiency Level VI
European CoC Tier 2
High Power Density
Single Outputs from 12 V to 24 V
<0.15 W Standby Power
China Compulsory Certification (CCC) Qualified
0 °C to 60 °C Operation
Optional Output Connector
Low Cost
120 Watts
Dimensions:
VES120:
6.61 x 2.80 x 1.48” (168.0 x 71.0 x 37.5 mm)
www.xppower.com
1
Models & Ratings
Notes
Output Power Output Voltage Output Current Total Regulation Efficiency(1) Model Number
120 W
12.0 V 10.00 A
±5%
89% VES120PS12
19.0 V 6.32 A 89% VES120PS19(2)
24.0 V 5.00 A 89% VES120PS24(2)
1. Typical average of efficiencies measured at 25%, 50%, 75% and 100% load and 230 VAC input.
2. For optional Barrel Jack Connector, 2.5 mm inner positive, 5.5 mm outer negative, 11 mm length add suffix ‘-B’ e.g. VES120PS24-B.
1.48±0.02
(37.5±0.5)
19V & 24V: UL 10748 16AWG*1C+S Black
12V: UL 10748 14AWG*1C+S Black
4 PINS DC POWER CONNECTOR
CORE: ø14.2*2*ø7.0*L28.5
47.24±0.79 (1200±20) 6.61 (168.0)
2.76±0.20
(70±5)
2.80±0.04 (71.0±1)
2.36±0.79
(60±20)
2.36±0.79
(60±20)
4.72±0.79
(120±20)
13
4
2
IEC320-C14
1. All dimensions shown in inches (mm). Tolerance is 0.02 (0.5) maximum, except
output cable length.
2. Output connector: Power Mini DIN, mates with Kycon KPJ-4S or equivalent.
3. Weight: 1.27 lbs (580 g) approx.
For optional barrel jack connector,
outer sleeve (negative) is connected to
input ground
Notes
Mechanical Details
Pin Function
1 Output +
2 Output +
3 Return
4 Return
Shell Connected to output
return and input ground
BRAND
Input Frequency Input Current Inrusn Current Power Factor Earlh Leakage Current NO Load Input Power Input Prctecticn 500 TSJSNQSO VAC internal luse in line I 1 J XP Power Measured at 115/230 VAC 230VAC, cold start at 25 “C ENSIODG-S-E Class A 264 VAC, so Hz Output Voltage t2 24 VDC See Models and Ratings tame Initial Set Accuracy :2 “6 At 50% load Minimum Lpao NO mum load required Start Up Delay 3 s Start Up Rise Time 50 ms HOId UpTime 5 ms Full load and tts VAC Line Regulal'on ms “6 Total Regulation :5 “6 Maximum devlallon‘ rectwering to less than t% wimln Ovevshool 2 “6 At turn on / turn cm Overload onlectlon tza 2m) “6 Owervpltage Protection tan “6 Recycle mains to reset Snort Circuit Protection Trip and restart (hiccup), auto resetting Temperature Coefflclenl I 0.04 I I %/”C Operating Temperature 0 +60 0 Derate «rpm «10% load at 40 °C to 50% load at so “C Cooling Natural Convecllan Operating Humidity 10 so %RH Non-condensing Storage Temperature 40 +70 “0 Operating Altitude 5000 m Snack IECSS-E-QZ 30 g, 30 ms haII‘ sme, 3 times in each at s axes Vlhrallon IECSS-E-S, 10-300 Hz, 2 g to mine/sweep, so minslcr each on axes, non operating
VES120 Series
www.xppower.com 2
AC-DC Power Supplies
Input
Characteristic Minimum Typical Maximum Units Notes & Conditions
Input Voltage 90 264 VAC
Input Frequency 47 63 Hz
Input Current 2/1 A Measured at 115/230 VAC
Inrush Current 130 A 230 VAC, cold start at 25 °C
Power Factor EN61000-3-2 Class A
Earth Leakage Current 500 µA 264 VAC, 60 Hz
No Load Input Power 0.15 W
Input Protection T3.15A/250 VAC internal fuse in line
Output
Characteristic Min. Typ. Max. Units Notes & Conditions
Output Voltage 12 24 VDC See Models and Ratings table
Initial Set Accuracy ±2 % At 50% load
Minimum Load No minimum load required
Start Up Delay 3s
Start Up Rise Time 50 ms
Hold Up Time 8 ms Full load and 115 VAC
Line Regulation ±0.5 %
Total Regulation ±5 %
T
ransient Response 10 % Maximum deviation, recovering to less than 1% within
500 µs for 50% step load
Ripple and Noise 2/1 % pk-pk
2% for 12 V, 1% for 19 & 24 V,
20 MHz bandwidth, measured with 20 MHz Bandwidth and
10 µF electrolytic in parallel with 0.1 µF ceramic capacitor.
Overshoot 2%At turn on / turn off
Overload Protection 120 200 %
Overvoltage Protection 180 % Recycle mains to reset
Short Circuit Protection Trip and restart (hiccup), auto resetting
Temperature Coefficient 0.04 %/°C
Environmental
Characteristic Minimum Typical Maximum Units Notes & Conditions
Operating Temperature 0 +60 °C Derate from 100% load at 40 °C to 50% load at 60 °C
Cooling Natural convection
Operating Humidity 10 90 %RH Non-condensing
Storage Temperature -40 +70 °C
Operating Altitude 5000 m
Shock IEC68-2-27, 30 g, 30 ms half sine, 3 times in each of 6 axes
Vibration IEC68-2-6, 10-300 Hz, 2 g 15 mins/sweep, 60 mins for each of 3 axes, non operating
Derating Curve
60%
20%
40%
80%
Ambient Temperature (ºC)
Output Power (%)
100%
40 60
20
0
D ( 1 XP Power Emissions 3155032 Conducted a Rammed Harmonic Current ENsumo Vnhage Flicker ENsumo
VES120 Series
www.xppower.com 3
AC-DC Power Supplies
EMC: Emissions
Phenomenon Standard Test Level Notes & Conditions
Emissions EN55032 Level B Conducted & Radiated
Harmonic Current EN61000-3-2 Class A
Voltage Flicker EN61000-3-3
General
Characteristic Minimum Typical Maximum Units Notes & Conditions
Efficiency 89 % See Models and Ratings table and curves.
Isolation: Input to Output
Input to Ground
Output to Ground
3000 VAC
1500 VAC
VDC Output return is connected to input ground
Switching Frequency 55 kHz At full load
Power Density 4.3 W/in3
Mean Time Between Failure >200 kHrs MIL-HDBK-217F at 25 °C GB
Weight 1.27 (580) lb (g)
50%
60%
70%
80%
90%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
115Vac
230Vac
50%
60%
70%
80%
90%
100%
10 20 30 40 50 60 70 80 90 100
Efficiency
Load (%)
115Va c
230Vac
Efficiency Curves
VES120PS12
VES120PS24
I 1 1 XP Power :8 w Aim :4 w camacl 3 Win 2 Surge Instanalmn mass 3 Conducted a v Magnetic Fie‘ds 3 Alm ms aw He 50% 2110 ms NB High Lune/Law Lme B A ESD Radialed EFT/Burst Dip 100% 5000 ms , 100% 10 ms 47 21110 79 412mm) am u 93 a) HHHI] UUUI]
Safety Approvals
EMC: Immunity
Phenomenon Standard Test Level Criteria Notes & Conditions
ESD EN61000-4-2 ±8 kV Air, ±4 kV contact A
Radiated EN61000-4-3 3 V/m A
EFT/Burst EN61000-4-4 2A
Surge EN61000-4-5 Installation Class 3 A
Conducted EN61000-4-6 3 V A
Magnetic Fields EN61000-4-8 3 A/m A
Dips and Interruptions EN61000-4-11
Dip: 30% 500 ms A/B High Line/Low Line
Dip: 60% 200 ms A/B High Line/Low Line
Dip: 100% 5000 ms B
Int: 100% 10 ms A
Safety Agency Safety Standard Notes & Conditions
UL UL60950-1
TUV EN60950-1
CB IEC60950-1
CCC China Compulsory Certification, GB4943
AU/NZ AU/NZ 60950.1
VES120 Series
www.xppower.com
AC-DC Power Supplies
1. All dimensions shown in inches (mm). Tolerance is 0.02 (0.5) maximum, except
output cable length.
2. Output connector: Power Mini DIN, mates with Kycon KPJ-4S or equivalent.
3. Weight: 1.27 lbs (580 g) approx.
Notes
Mechanical Details
31 Jan 19
1.48±0.02
(37.5±0.5)
19V & 24V: UL 10748 16AWG*1C+S Black
12V: UL 10748 14AWG*1C+S Black
4 PINS DC POWER CONNECTOR
CORE: ø14.2*2*ø7.0*L28.5
47.24±0.79 (1200±20) 6.61 (168.0)
2.76±0.20
(70±5)
2.80±0.04 (71.0±1)
2.36±0.79
(60±20)
2.36±0.79
(60±20)
4.72±0.79
(120±20)
13
4
2
IEC320-C14
Pin Function
1 Output +
2 Output +
3 Return
4 Return
Shell Connected to output
return and input ground
For optional barrel jack connector,
outer sleeve (negative) is connected to
input ground