DLHR Series Prod Info Datasheet by Amphenol All Sensors Corporation

www.allsensors .com
PR-0025 Rev A
All Sensors Corporation
16035 Vineyard Blvd.
Morgan Hill, CA 95037
www.allsensors.com
New High Resolution, Digital Ultra Low
Pressure Sensor
September 2016
All Sensors Corporation of Morgan Hill, California has announced a brand new low pressure sensor, the DLHR Series.
This new devices series offers design engineers superior performance over lower pressure ranges of 0.5 to 60 inH2O,
compared to the DLH. The DLHR Series provides higher resolution than any other fully compensated low pressure
sensor currently available on the market. Like our industry leading DLV/DLVR, all error compensation is performed
internally by an advanced ASIC so no external calculation is required. The DLHR Series is a low pressure sensor with a
high resolution digital output signal that incorporates our ultra stable dual die technology.
This offers a fully customizable, turn-key solution for design engineers looking for digital pressure solutions. Product
highlights include either I2C or SPI output interfaces with 16/17/18 bit resolution, and better than 0.25% FSS BFSL
accuracy. The DLHR Series utilizes All Sensors’ proprietary CoBeam2 TM Technology, allowing greater sensitivity while
reducing package stress and almost eliminating position sensitivity. With the ability to operate at a low, variable supply
voltage from 1.68V to 3.6V, the DLHR Series renders itself a power conscious device, well suited for portable
applications. This has further implications that the part can operate directly from a battery with excellent performance.
Devices are available in 0.5, 1, 2, 5, 10, 20, 30 and 60 inH2O pressure ranges, gage and differential.
Package Features
Miniature package with SIP and DIP lead configurations
PC board mountable SMT and through hole configurations
Multiple port options available
Product and Electrical Features
Digital I2C or SPI interface offered as a standard feature
16/17/18 bit options available
No active external components or compensation calculations necessary
Low and variable supply voltage from 1.68V to 3.6V
All Sensors’ CoBeam2 TM Technology
Accuracy better than 0.25% FSS BFSL
1% Total error band (maximum)
Compensated temperature range: 0°C to 70°C or -20°C to 85°C
Applications
Ideal applications for this device are; medical devices associated with low pressure, portable devices, battery operated
devices, remote sensing, HVAC applications, spirometry, instrumentation,
respiratory machines, and industrial controls.
Price
Contact factory for price. Samples are available for product testing.
For additional information, please visit:
https://www.allsensors.com/products/dlhr-series
Contact Information:
Han Mai - 408 225 4314 tel - hmai@allsensors.com