M80-530yyy Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer Information Sheet DRAVIING ND.: M80 saoxxxx SHEET 2 OF 2| IF IN DOUBT , ASA NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm SPECIFICATIONS. | MATERIAL: DIM I’C MOULDING : GLASS'FILLED PPS. DIM ‘B UL94V'04 BLACR CONTACTE: PH2§PHOREEI§0¥EE DIM “A 5 60 JA K ‘N : AINL L ' FINISH: CONTACT No MAX 5 , 0'25 , 0.3» Ioux GOLD 2 = 0,T5U GOLD ON CONTACT AREA. 3» 90/l0 TIN/LEAD ON TAILS 2 = OVTSU GOLD ON CONTACT AREA. 3» IOOX TIN OVER NICKEL ON TAILS ELECTRICAL: a CURRENT RATING AT 25 C = CURRENT RATING AT ss‘C = NORMING VOLTAGE = suuv ACIDC VOLTAGE PROOF = Izoov ACIDC CONTACT RESISTANCE = 25 m!) MAX INSULATION RESISTANCE : IOO M0 MIN MECHANICAL: DURABILITI = 500 OPERATIONS ENVIRONMENTAL. TEMPERATURE RANGE = PACKING: TUBE FOR COMPLETE SPECIFICATION, SEE COMPONENT SPECIFICATION CODSXX (LATEST ISSUE) NOTES: I. RECOMMENDED PCB HOLE SIZE: $0 65mm MIN ORDER CODE: M80 - 530XXXX No or CONTACTS—_F GA TO 50 3 0A MAN 2 2A MAX '55‘1CTO II25°C (EVEN NUMBERS ONLY) FINISH 05 - 22- O2- IODZ GOLD SELECTIVE GOLD M TIN/LEAD SELECTIVE GOLD P I001 TIN OVEN NICKEL RT SECTION I I 13.0) I SECTION X-X HAEWEN www harwIn.(om ICCIINICGIOIIOIWIn.com I I I I H MGP 3 0T.I0.I3 I2230 930 50 TIP—41(— DIMENSION CALCULATION NAME ISSV WE UNOTE DIM ’A‘ TOTAL NO OF CONTACTS , 2 2:32;?) :2? DIM '5' TOTAL NO. OF CONTACTS I 5 DRAWN w J WM DIM ’C‘ TOTAL No OF CONTACTS I I0 CUSTOM m ‘ EXAMPLE: CONNECTOR WITH 20 CONTACTS, GOLD CLIP ” AND Ioox TIN SHELL, M80-5302042 DIM ‘A’: Ia.00mm, DIM ’B’ : 25 00mm, DIM ’C’:30.00mm ”SEMI“ DIG: IIIIIIIIIII'3359NEANIm “FRANCES WW“: ”I” DATAMATE JVTEK EZI‘II'JI'DLET'IKI°“A'I$“£§I"AI‘L'L'I Xxx ; :gi'gsm SEE ABOVE MALE DIL HORIZONTAL PC TAIL xx xx : W‘ T” “”5”” °"'IE'II.IIIJIIEIIAI'AII'“ LIES-”2‘5?” ““5”: “”3”“ ”“‘"'““““”””‘ M80 53oxxxx 23“ ILIIIEIIIII‘EI‘TEIIIL‘L’IIA UNLESS STATED WREN- mm? 0‘;

Products related to this Datasheet

CONN HEADER R/A 14POS 2MM
Available Quantity: 639
Unit Price: 13.08
CONN HEADER R/A 8POS 2MM
Available Quantity: 532
Unit Price: 12.26
CONN HEADER R/A 10POS 2MM
Available Quantity: 343
Unit Price: 12.63
CONN HEADER R/A 42POS 2MM
Available Quantity: 337
Unit Price: 16.03
CONN HEADER R/A 34POS 2MM
Available Quantity: 197
Unit Price: 15.37
CONN HEADER R/A 26POS 2MM
Available Quantity: 20
Unit Price: 14.46
CONN HEADER R/A 12POS 2MM
Available Quantity: 6
Unit Price: 12.85
CONN HEADER R/A 14POS 2MM
Available Quantity: 4
Unit Price: 13.08
CONN HEADER R/A 20POS 2MM
Available Quantity: 2
Unit Price: 13.77
CONN HEADER R/A 6POS 2MM
Available Quantity: 0
Unit Price: 12.15
CONN HEADER R/A 50POS 2MM
Available Quantity: 0
Unit Price: 16.94
CONN HEADER R/A 6POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 10POS 2MM
Available Quantity: 0
Unit Price: 7.79513
CONN HEADER R/A 20POS 2MM
Available Quantity: 0
Unit Price: 8.50269
CONN HEADER R/A 26POS 2MM
Available Quantity: 0
Unit Price: 8.92696
CONN HEADER R/A 34POS 2MM
Available Quantity: 0
Unit Price: 9.48822
CONN HEADER R/A 42POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 50POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 12POS 2MM
Available Quantity: 0
Unit Price: 0
CONN HEADER R/A 18POS 2MM
Available Quantity: 0
Unit Price: 8.3524
CONN HEADER R/A 6POS 2MM
Available Quantity: 0
Unit Price: 7.65415