Cover, PVC Duct Drawing Datasheet by HellermannTyton

3&2} TC8 ONLY SEE NOTE5 B A 7 .5001n/8II ‘ B ’ 2X RD L OIO/IN A B (C: - ~ ‘_ 0 q ,7 A E .OIO/IN 7 7’ L ______________________________________ /' ‘ A MATERIAL #2 MATERIAL #1 _______________________________________ H SEE NOTE5 fix 74X R016 27'60 2x FULL R /R 0/2 <—l—. t02="" shown="" ‘="" c="" 3="" identification="" ,="" (d)="" ‘="" see="" note7="" [e]="" [e]="" e="" 3="" 0="" e="" 0="" [g="" q]="" i="" i="" i="" i?="" &="" t04="" 4.000="" 3.830="" +.025/-.015="" .065="" .180="" .125="" .095="" +.005/-.o10="" .020="" +.000/-.01o="" .252="" 72.000="" t03="" 3.000="" 2.840="" +.025/-.015="" .060="" .180="" .125="" .100="" +.005/-.o10="" .020="" +.000/-.01o="" .248="" 72.000="" ak="" tc2.5="" 2.500="" 2.340="" +.025/-.o15="" .060="" .180="" .125="" .100="" +.005/-.o10="" .020="" +.000/-.o1o="" .248="" 72.000="" a”???="" tc's'tc“:="" t02="" 2.000="" 1.840="" +.025/-.015="" .060="" .180="" .125="" .100="" +.005/-.o10="" .020="" +.000/-.010="" .248="" 72.000="" %="" tc1.5="" 1.500="" 1.340="" +.020/-.o10="" .060="" .180="" .125="" .100="" +.005/-.o10="" .020="" +.000/-.o10="" .248="" 72.000="" mews:="" t01="" 1.000="" .860="" +.020/-.o10="" .050="" .180="" .125="" .11o+.005/-.o10="" .020="" +.000/-.o10="" .240="" 72.000="" t0.75="" 1.010="" .890="" +.020/-.o10="" .050="" .125="" .083="" .065="" +.000/-.o10="" 010:.005="" .169="" 72.000="" t05="" .760="" .640="" +.020/-.01o="" .050="" .125="" .083="" .065="" +.000/-.o10="" 010:.005="" .169="" 72.000="" drawn="" anicle/type-no="" scaie="" 51="" approved="" he="" ermonntyton="" north="" america="" drawmg-no="" pmd="" forma:="" c="" dt2010000dtl="" sheet="">
27.6°
D
A
C
E
C/2
2X FULL R
2X R
.030
2X R
.039
H
C
G
B
B
TC8 ONLY
SEE NOTE 5
C
F
4X R.016
MATERIAL #1
MATERIAL #2
SEE NOTE 5
TC2 SHOWN
IDENTIFICATION
SEE NOTE 7
14
APPLY REMOVABLE PROTECTIVE FILM
(REF. DWG. DT08-1008-001DTL) TO
TOP SURFACE OF TC1 THROUGH TC4
.010/IN
.500in/8ft
A
B
L
.010/IN
A
B
TC.5
TC.75
TC1.5
TC1
TC2.5
TC3
TC4
TC6
TC8
TC2
FULL SCALE
ALL RADII = .030R UNLESS OTHERWISE SPECIFIED
1.
PART IS TO BE FREE OF SHARP EDGES AND BURRS.
2.
REFERENCE SAMPLE BOARD.
= INSPECTION DIMENSION.
3.
PART AND DIMENSIONS ARE SYMETRIC ABOUT
4.
CENTERLINE.
TC8 GETS NO NON-SLIP MATERIAL IN SIDES.
5.
SPECIAL LENGTH COVERS ARE DEFINED PER A
6.
WORK ORDER WITH A LENGTH TOLERANCE OF
+.25"/-.00"
7.
TC.5 - TC4:
LASER PRINT HELLERMANNTYTON, DATE CODE, PART
NUMBER, LENGTH, UL RECOGNIZED SYMBOL, CSA
SYMBOL, CE SYMBOL, AND TIME STAMP ON THE INSIDE
OF ALL COVERS APPROXIMATELY EVERY 24 IN.
TC6 & TC8:
LASER PRINT HELLERMANNTYTON, DATE CODE, PART
NUMBER, LENGTH, AND TIME STAMP ON THE INSIDE
OF ALL COVERS APPROXIMATELY EVERY 24 IN.
C
L
NOTES:
TYPE
(SEE NOTE 6)
A
(REF)
B
NOTED
C
010
(D)
E
.010
F
NOTED
G
NOTED
H
.015
L
+.25/-.00
TC8
8.000
7.820 +.030/-.020
.090 .220 .125
.130 +.000/-.010
-
.293 72.000
TC6
6.000
5.820 +.030/-.020
.070 .190 .125
.100 +.000/-.010 .020 +.000/-.010
.261 72.000
TC4
4.000
3.830 +.025/-.015
.065 .180 .125
.095 +.005/-.010 .020 +.000/-.010
.252 72.000
TC3
3.000
2.840 +.025/-.015
.060 .180 .125
.100 +.005/-.010 .020 +.000/-.010
.248 72.000
TC2.5
2.500
2.340 +.025/-.015
.060 .180 .125
.100 +.005/-.010 .020 +.000/-.010
.248 72.000
TC2
2.000
1.840 +.025/-.015
.060 .180 .125
.100 +.005/-.010 .020 +.000/-.010
.248 72.000
TC1.5
1.500
1.340 +.020/-.010
.060 .180 .125
.100 +.005/-.010 .020 +.000/-.010
.248 72.000
TC1
1.000
.860 +.020/-.010
.050 .180 .125
.110 +.005/-.010 .020 +.000/-.010
.240 72.000
TC.75
1.010
.890 +.020/-.010
.050 .125 .083
.065 +.000/-.010
.010 .005 .169 72.000
TC.5
.760
.640 +.020/-.010
.050 .125 .083
.065 +.000/-.010
.010 .005 .169 72.000
1/1
SW2010
PRP
Project Number
Date
Drawn
Date
Scale
Material
Units
Revision level
Revision Record
Changed
Approved
Drawing
Dimension without tolerances
details to:
The copyright of this drawing is
reserved by Hellermann
Tyton
.
It is issued on condition that it is not
reproduced, copied, or disclosed to a
third party, either wholly or in part,
without the consent of
Hellermann
Tyton
.
Title
Drawing-No
C
Format
Sheet
5:1
inches
SEE CHART
Article/Type-No
01/06/2012
14
SEE ECN#
MHT
-
: Phase
North America
Email: corp@htamericas.com
Web: www.hellermann.tyton.com
Approved
Part
ton
T
y
Hellermann
2010
COVER
PVC DUCT
Production
1. RIGID PVC PER MTS1308 OR MTS1312
2, FLEXIBLE PVC PER MTS1306
100021
WPT
06/01/2012
DTL
06/15/2009
KAC
.XXXX =
.0005
.XXX =
.005
.XX =
.01
.X =
.03
None =
.06
=
0.5
DT2010000