AxxKRxxKR26E305B Drawing Datasheet by JST Sales America Inc.

STEVEN PlLK‘NGTON
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
D
C
B
A
4321
DRAWING NO. & REVISION
GAM-027
DRAWING NO. & REVISION
GAM-027
REVISED
3/4/2016
REVISED
3/4/2016
ASSEMBLY PART NO.
SEE TABLE 1
ASSEMBLY PART NO.
SEE TABLE 1
DESCRIPTION
2.0 mm Pitch KR Standard Catalog Assembly - 12" Overall Length Pin out: 1 to N
DESCRIPTION
2.0 mm Pitch KR Standard Catalog Assembly - 12" Overall Length Pin out: 1 to N
CUSTOMER NAMECUSTOMER NAME CUSTOMER PART NO.CUSTOMER PART NO.
DRAWN BY
STEVEN PILKINGTON
DRAWN BY
STEVEN PILKINGTON
CHECKED BY
JUSTIN BAKER
CHECKED BY
JUSTIN BAKER
REV. DESCRIPTION DATE BY
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
DIMENSIONS
All dimensions are in MM with a
tolerance of +/- 3.0 unless
otherwise specified.
ITEM CONNECTOR PART NO. DESCRIPTION
1 See Table 1 KR CONNECTOR
2 UL1061, 26 AWG BLUE
Applicable Tooling
BCD
PIN 1
IPI CHECK EOR CHECK
SCALE
1: 1
SCALE
1: 1
(315.1 +/- 3.0)(315.1 +/- 3.0)
304.8 +/- 3.0304.8 +/- 3.0
PIN 1
22
11
11
ITEM
NUMBER OF
CIRCUITS
CONNECTOR
PART NO.
ASSEMBLY PART
NUMBER
TOTAL WIRE
REQUIRED
1 2 02KR-6S-P A02KR02KR26E305B 609.6
1 3 03KR-6S-P A03KR03KR26E305B 914.4
1 4 04KR-6S-P A04KR04KR26E305B 1,219.2
1 5 05KR-6S-P A05KR05KR26E305B 1,524.0
1 6 06KR-6S-P A06KR06KR26E305B 1,828.8
1 7 07KR-6S-P A07KR07KR26E305B 2,133.6
1 8 08KR-6S-P A08KR08KR26E305B 2,438.4
1 9 09KR-6S-P A09KR09KR26E305B 2,743.2
110 10KR-6S-P A10KR10KR26E305B 3,048.0
111 11KR-6S-P A11KR11KR26E305B 3,352.8
112 12KR-6S-P A12KR12KR26E305B 3,657.6
113 13KR-6S-P A13KR13KR26E305B 3,962.4
114 14KR-6S-P A14KR14KR26E305B 4,267.2
115 15KR-6S-P A15KR15KR26E305B 4,572.0
116 16KR-6S-P A16KR16KR26E305B 4,876.8
TABLE 1
2.0
SP6/27/2018Add electrical specifications1
Current: 1.0A AC/DC
Voltage: 100V AC/DC
Electrical Specifications
Current: 1.0A AC/DC
Voltage: 100V AC/DC
Electrical Specifications
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO J.S.T. AND SHALL NOT BE USED OR SHOWN WITHOUT WRITTEN PERMISSION.