SSW Series Drawing(Thru Hole) Datasheet by Samtec Inc.

PLATUNG SPECUFICATION ”EL; ‘ TABLE 4 mosmz SPEoHomoN ROW 0,3110" BODY r>o< 757m="" rprra="" rdrra="" sswgogs="" -01="" ma="" ma="" sswrxxrp="" wa-z—m="" cam-m="" ,d,n="" nswrxxdrerx="" 472="" 0084mm="" sswxxj="" c413="" 3-xxx="" c413="" 3-xxx="" ssw'xxp="" “(hm="" sswrxer="" coasxxx="" n/a="" n/a="" n/a="" n/a="" n/a="" 0477er="" 0477er="" 0174mm="" 723="" c-n-a-xxx="" c-w-axxx="" c-w-axxx="" 01="" law="" 72a="" cinrsrxxx="" c47s="">oo< mia="" table="" 1="" lead="" 5m="" "e“="" 'g'="" 75mm.="" 7d="" 7t="" vd‘="" vt="" jun="" (11:21="" 11:4="" [2="" 64]="" 005="" [="" 13]="" n/a="" 02‘="" 722="" 194="" [4.98]="" 005="" [="" ‘3]="" 100m="" 54]="" 413,723="" 394="" [mm]="" «am/7012p="" 25/731]="" n/a="" 04,24="" 584[1433]="" «mm-012p="" 25/41]="" n/a="" 06="" 124="" [3.15]="" 005="" [="" 13]="" n/a="" [(no="" of="" pos="" x="" won="" 54])="" *ozowswpmmmsn="" o95[241="" [="" ]="" ref="" 095="" 2="" 4]="" see="" note="" 10="" re;="" ”'1="" r"="" 20“="" of="" =="" 4k="" 0ho[0280]="" \\‘\="" e="" 85‘]="" ref="" detail="" ‘a‘="" e="" sc="" ale="" 4="" ©="" ‘a‘j="" 2'="" max="" swav="" 7»="" ref="" {wp}="" *f="" 031="" [079]="" x="" ommm="" no="" of="" positions="" ww="" *1="" r="" u="" u="" xxexxexxxexexxexxxexx="" optuon="" polaruzung="" optuon="" optuon="" row="" specuhcatuon="" *="" osoh="" 27]="" ref="" 2a5="" [6="" 22]="" v="" a}="" 295£7e:93]rk="" l="" u="" u="" (e)="" mob="" 5a]:“g“="" l,="" l="" 200="" [5="" as]="" hg="" i="" 7t="" eta="" fr:="">
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DO NOT
SCALE FROM
THIS PRINT
SSW-1XX-XX-XXX-X-XX-XXX-XX
No OF POSITIONS
-01 THRU -50
(-P OPTION: 36 POS MAX)
ROW SPECIFICATION
-S: SINGLE
-D: DOUBLE
-T: TRIPLE
-P: SINGLE
-Q: TRIPLE WITH ONLY OUTER 2 ROWS
FILLED
LEAD STYLE
(SEE TABLE 1)
-01 THRU -06 (STD. INS. FORCE)
-21 THRU -24 (LOW INS. FORCE)
PLATING SPECIFICATION
-G: 20µ" GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-T: MATTE TIN CONTACT AND TAIL
(CONTACT -21 THRU -24 N/A)
-S: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-H: 30µ" HEAVY GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
-E: 50µ" EXTRA HEAVY GOLD IN CONTACT AREA,
3µ" GOLD ON TAIL
(CONTACT -01 & -02 STRAIGHT ONLY)
-F: 3µ" FLASH SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-STL: 30µ" SELECTIVE GOLD IN CONTACT AREA,
TIN/LEAD (90/10 ± 5%) TAIL
-TL: TIN/LEAD (90/10 ± 5%) CONTACT AND TAIL
(AVAILABLE ONLY ON LEAD STYLES -01)
-TM: MATTE TIN CONTACT AND TAIL (CONTACT -21 THRU -24 N/A)
-SM: 30µ" SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
-FM: 3µ" FLASH GOLD SELECTIVE IN CONTACT AREA,
MATTE TIN ON TAIL
-L: 10µ" LIGHT SELECTIVE GOLD IN CONTACT AREA,
MATTE TIN ON TAIL
OPTION
-LL: LOCKING LEAD
(SEE FIG 4, SHT 2)
(N/A IN SINGLE ROW,
1 & 2 POSITION)
OPTION
-RA: RIGHT ANGLE (SEE FIG 2, SHT 2)
(STYLE -01 & -21 N/A)
-N: NOTCH (SEE FIG 6, SHT 3)
(ONLY AVAILABLE IN -D ROW)
(ONLY AVAILABLE IN 5, 7, 8, 10, 12,
13, 15, 17, 20, 25, 32, 36 POSITIONS)
(USE NSW-XX-D-N-XX BODY,
SEE TABLE 6)
POLARIZING OPTION
INDICATE POS, SEE FIG 3, SHT 3
.031
X .016[0.41]
0.79
REF (TYP)
+ .020[0.51]
.010[0.25])
((No OF POS x .100[2.54])
.335 8.51
"B"
2
MAX SWAY
(EITHER DIRECTION)
'A'
FIG 1
C
.295 7.493
REF
.100 2.54
±"G"
.200 5.08
-T
60°
.0110 0.280
REF
DETAIL 'A'
SCALE 4 : 1
SEE NOTE 10
.095 2.41
REF
-S
.095 2.41
REF
-P
SEE NOTE 8
.195 4.95
REF
.100
"G"
2.54
-D
.245 6.22
.050
REF
1.27
-D-N
C
C
C
SHEET OF
UNLESS OTHERWISE SPECIFIED,
DIMENSIONS ARE IN INCHES.
TOLERANCES ARE:
DECIMALS ANGLES
.XX:
.01 [0.3] 2
.XXX:
.005 [0.13]
MATERIAL:
ASSEMBLY, SOCKET STRIP .016 X .031 TAIL
BY:
SSW-1XX-XX-XXX-X-XX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
06/12/1987
3
1
SHEET SCALE: 2:1
F:\DWG\MISC\MKTG\SSW-1XX-XX-XXX-X-XX-XXX-XX-MKT.SLDDRW
NOTES:
1. REPRESENTS A CRITICAL DIMENSION.
2. MAXIMUM CUT FLASH: .015[0.38] WITH NO FLASH BELOW STANDOFFS OR IN CONTACT HOLES.
3. MINIMUM CONTACT PUSHOUT FORCE: 1.5 LBS
4. MAXIMUM ALLOWABLE BOW: .003[0.08] INCH/INCH
5. NOTE DELETED.
6. MAXIMUM ALLOWABLE VARIATION BETWEEN ROWS: .010[0.25]
7. "END WALLS" AFTER CUTTING SHOULD BE .020±.003 [0.51±0.08].
8. NOTCH ON -P-RA & -D-RA-N OPTIONS TO BE ORIENTED AS SHOWN.
9. SHEAR LOCATION TO BE WITHIN .001[0.03] OF THE BREAK OFF CENTER LOCATION.
10. SHEAR LOCATION TO BE WITHIN .001[0.03] OF THE BREAK OFF CENTER LOCATION
FOR MACHINE FILL.
11. LEAD STYLE X2 (SINGLE AND DOUBLE) -RA's TO BE LAYER PACKAGED. ALL OTHER -RA
LEAD STYLES: UNDER 5 POSITION TO BE LAYER PACKAGED, 5 AND UP TO BE PACKAGED
IN TUBES.
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
INSULATOR:
-S, -D, -D-N: VECTRA E130i, COLOR: BLACK UL94 V0
-P, -T: PCT, COLOR: BLACK UL94 V0
CONTACT: PHOSPHOR BRONZE, SPRING TEMPER
ALLOY 511 OR 510
(TENSILE STRENGTH 90-100 KSI)
(YEILD STRENGTH @ 2% OFFSET 88-98 KSI)
PER MIL-B-13501
THICKNESS: .0160±.001 [0.635±0.03]
REVISION CG
/> © © 90° I each 52A] Jcfij ESERA 01 @fi..@ ,5 EPERA Lug (SEE TABLE 2, SHEET 1) @100? EDERA nine 3 @100 EDERAEN HG 2 mew ANGLE OPHON WEF LL ? t \NVPROCESS "D" "E" "F' SSWr1XXrX27XrD'RA 194 [A 93] 394 [1D 01] SSW'1MU3'XD'RA .394 [10 U“ 594 I15 WI 7777' SSWAXXOZVXTVRA 194 [4 93] 394 [10 01] 594 [15 09] © ”o” E ©E f © ETERA , INVPROCESS ALL OPT‘ONS D‘FFERENY AS SHOWN, OYHERW‘SE SAME AS ESVRA % @EIEE EEIEE @EIEE EEIEE Q Qfi CRIMP LOCATIONS I Q Ffi @@@I@@ @@@I@@ @EEIEE @@@I@@ Q Qfi CRIMPLOCATIONS I @E@ @@E [@I @@@ @@@ \L‘ @EEIEE @EE‘EEE @EEIEE L4 who] 7 [11 E7 M EDELL VTVLL U ( HE R0560 1 422] EE [0 a] jL 008 3] fl CRIMP DETA‘L Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
.200 5.08
FIG 2
RIGHT ANGLE OPTION
ALL OPTIONS DIFFERENT AS SHOWN, OTHERWISE SAME AS -S-RA
C
-T-RA
"F"
"D"
"E"
IN-PROCESS
C
C
C
(SEE TABLE 2, SHEET 1)
"C"
90°
.060 1.524
C
C
-S-RA
.100 2.54
-D-RA
C
SEE NOTE 8
-P-RA
.100 2.54
SEE NOTE 8
C
-D-RA-N
-D-LL
-D-RA-LL
.04 1.0
-S-RA-LL
-T-LL
-T-RA-LL
.008
+
-
.005
.000 0.20
+
0.13
0.00
(TYP)
R.0560
1.422
(TYP)
R.0320
0.813
(TYP)
C
CRIMP DETAIL
ALL CONFIGURATIONS
01
C
L
-D
C
L
01
-S
01
C
L
-T
01
C
L
-T
C
L
01
-D-N
C
L
01
FIG 4
LOCKING LEAD OPTION
ALL OPTIONS SAME AS -S-XX-LL
UNLESS OTHERWISE SHOWN
-D-N
C
L
01
-S
.04 1.0
-S-LL
01
C
L
-D
CRIMP LOCATIONS
ODD POSITIONS
= CRIMP LOCATION
CRIMP LOCATIONS
EVEN POSITIONS
= CRIMP LOCATION
SHEET OF
ASSEMBLY, SOCKET STRIP .016 X .031 TAIL
BY:
SSW-1XX-XX-XXX-X-XX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
06/12/1987
3
2
SHEET SCALE: 2:1
REVISION CG
F:\DWG\MISC\MKTG\SSW-1XX-XX-XXX-X-XX-XXX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
TABLE 5 was smnmmN PART NUMBER TUBE PLUG SSW-IXX-fla-XXX—S-RA ssw-imza-xxxs-RA Fwymm m W413 SSWJXXDLXXXSVRA SSWV1XXZALXXXVSVRA PT+24017M TM: st4xxa3>ooooo
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
SSW-1XX-03-XXX-S-RA
SSW-1XX-23-XXX-S-RA
SSW-1XX-XX-XXX-T-RA
SSW-1XX-XX-XXX-Q-RA
SSW-1XX-03-XXX-D-RA-N
SSW-1XX-23-XXX-D-RA-N
SSW-1XX-04-XXX-S-RA
SSW-1XX-24-XXX-S-RA
.050 1.27
REF
.245 6.22
REF
FIG 6
NOTCH OPTION
DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1
.190 4.83
REF
NSW-XX-D-N-XX
(SEE TABLE 6)
01 50
-S, -P, -S-RA & -P-RA
FIG 3
POLARIZATION LOCATION
(INSERT PK-15-N INTO SPECIFIED POSITION & BREAK OFF TAB)
(-RA OPTION SHOWN FOR ORIENTATION PURPOSE ONLY)
01
03
148
150
-T, -Q, -T-RA & -Q-RA
-D-N, -D-RA-N
01
02
99
100
SSW-1XX-03-XXX-D-RA
SSW-1XX-23-XXX-D-RA
100
99
02
01
-D, -D-RA
SEE NOTE 8
FIG 5
PACKAGING VIEWS
(SEE NOTE 11)
SHEET OF
ASSEMBLY, SOCKET STRIP .016 X .031 TAIL
BY:
SSW-1XX-XX-XXX-X-XX-XXX-XX
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
PURVIS
06/12/1987
3
3
SHEET SCALE: 2:1
REVISION CG
F:\DWG\MISC\MKTG\SSW-1XX-XX-XXX-X-XX-XXX-XX-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322