Panasonic
Surface Mount Type fig 9 ($15
3; ”e e
‘sl
ZC series Vtype UPGRAD
High temperature lead-free reflow
Features
Endurance: 4000 h at 125 C (High temperature / Long life)
0 Low ESR and high ripple current (55 ”/0 over, Lower EbR than current V-TP)
o High-Withstand voltage ( to 80 V.DC), Low LC (0.01 CV or 3 pA)
0 Equivalent to conductive polymer type aluminum electrolytic capacitor
(Ihere are “(tie Characteristlcs change by temperature and frequency)
0 Vibration-proof product is available upon request. New lineup of $6.3 product. (p63, (1)8, (p10)
0 AEC-QZOO compliant
RoHS compliant
Specifications
size code C i D i D8 i F i G
Category temp. range —55 ”C to +125 ”C
Rated voltage range 5 .DC to 50 .DC 5 .DC to 5 .DC 5 .DC to 80 .DC
Nominal cap.range 10 “F to 33 “F 10 uF to 56 uF i 22 “F to 100 “F 22 uF to 220 uF i 33 “F to 330 “F
Capacitance tolerance :20 % (120 HZ/ +20 )
DC leakage current 1 s 0.01 C or 3 (u ) lter minutes (whlchever is greater)
Dissipation factor (tan 6) Please see the attached characteristics list
+125 C e 2 C, 4000 h, apply the rated ripple current Without exceeding the rated voltage.
Capacitance change within e 0 a of the initial value
Dissipation factor (tan ) s 00 a of the initial limit
ESR s 200 % of the initial limit
DC leakage current within the initial limit
+1 5 C e C, 000 h, apply the rated ripple current Without exceeding the rated voltage.
Capacitance change within ism/a of the initial value
Dissipation factor (tan o) s 200 % of the initial limit
E R s 00 ocfthe initial limit
DC leakage current within the initial limit
After storage for 1000 hours at +125 ”C e 2 ”C With no voltage applied and then being
stablilzed at +20 °C, capacitors shall meet the limits specified in endurance.
(With voltage treatment)
+85 “C e 2 C, 85 "/0 to 90 "/0, 2000 h, rated voltage applied
Capacitance change within e 0 a of the initial value
Dissipation factor (tan ) s 00 a of the initial limit
ESR s 200 % of the initial limit
DC leakage current within the initial limit
After reflow soldering and then being stabilized at + 0 C, capacitors shall meet the
followmg limits.
Capacitance change Within e10% of the initial value
Dissipation factor (tan ) Within the initial limit
DC ieakage Current Within the initlai ilmlt
m Dimensions (not to scale)
Example: 25 VDC 33 pF [Standard]
Marking Coior: BLACK
[Vlbration-proof product]
< size="" code:="" d,="" ds=""> < size="" code="" r,="" g="">
fink fill»
, _ j , 7 w H ‘
33 .
t Pg, i 7 e ‘i
Rwoi code uiiit voc unit min
E 25
K 80
Design and specincations are each subiect to change Without notice. Ask factory for the current technical specincatiohs before purchase and/or use
should a safetv concern arise regarding this product, please be sure to contact us immediately JDrJunrlg
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors
● Endurance: 4000 h at 125 ℃ (High temperature / Long life)
● Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
● High-withstand voltage ( to 80 V.DC), Low LC (0.01 CV or 3 μA)
● Equivalent to conductive polymer type aluminum electrolytic capacitor
(There are little characteristics change by temperature and frequency)
● Vibration-proof product is available upon request. New lineup of φ6.3 product. (φ6.3, φ8, φ10)
Unit:mm
[Vibration-proof product]
< Size code:D, D8 > < Size code:F, G >
· The dimensions of the vibration-proof products, please refer to the page of the mounting specification.
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Dissipation factor (tan δ)
Within ±30% of the initial value
Endurance 2
Shelf life
Damp heat (Load)
High temperature lead-free reflow
After storage for 1000 hours at +125 ℃ ± 2 ℃ with no voltage applied and then being
P K
C5.0 5.8±0.3
Dissipation factor (tan δ)
Endurance 1
+125 ℃ ± 2 ℃, 4000 h, apply the rated ripple current without exceeding the rated voltage.
Resistance to
soldering heat
After reflow soldering and then being stabilized at +20 ℃, capacitors shall meet the
stabilized at +20 ℃, capacitors shall meet the limits specified in endurance.
+125 ℃ ± 2 ℃, 3000 h, apply the rated ripple current without exceeding the rated voltage.
≦ 200 % of the initial limit
≦ 200 % of the initial limit
Within ±30% of the initial value
Dissipation factor (tan δ)
Within ±30% of the initial value
≦ 200 % of the initial limit
≦ 300 % of the initial limit
Within ±10% of the initial value
≦ 200 % of the initial limit
≦ 200 % of the initial limit
+85 ℃ ± 2 ℃, 85 % to 90 %, 2000 h, rated voltage applied
Dissipation factor (tan δ)
Dissipation factor (tan δ)
I ≦ 0.01 CV or 3 (μA) After 2 minutes (whichever is greater)
Please see the attached characteristics list
Dimensions (not to scale)
φD LA、B
IW
5.3 6.5 2.2 0.65±0.1 1.5 0.35
D6.3 5.8±0.3 6.6 7.8 2.6 0.65±0.1 1.8 0.35
F8.0 10.2±0.3 8.3 10 3.4 0.90±0.2 3.1 0.70±0.2
D8 6.3 7.7±0.3 6.6 7.8 2.6 0.65±0.1 1.8 0.35
1.1±0.2 3.3 1.05±0.2
6.3 8.0±0.3 6.6 7.8 0 to +0.15 2.4 0.65±0.1 2.2 0.35
1.1±0.2 3.3 1.05±0.2
6.3 6.1±0.3 6.6
10.0 0 to +0.15 3.4 1.2±0.2 3.1 0.70±0.2
0.65±0.1 2.2 0.35
7.8 0 to +0.15 2.4
G
F
D8
D
0.70±0.2 5.3 1.3±0.2
10.0 10.5±0.3 10.3 12.0 0 to +0.15 3.5 1.2±0.2 4.6 0.70±0.2 0.70±0.2 6.9 1.3±0.2
8.0 10.5±0.3 8.3
Negative polarity marking (–)
Series identification
Rated voltage code
Lot number
Pressure relief (φ10 ≦) ( ) Reference size
φD±0.5
K
(I)
(P)
(I)
Supportive terminals ( ) Reference size
B±0.2
A±0.2
K
(I)
(I) (P)
W
(S)
R
T
φD±0.5
H
F
L
Supportive terminals ( ) Reference size
Pressure relief (φ10 ≦)
F
L
K
A±0.2
(I)
(P)
(I)
T
R
(S)
B±0.2
φD±0.5