CG2430X1 Datasheet by CEL

H CG2430X1 ‘
1
This document is subject to change without notice.
Date Published: September 2017
CDS-0010-06 (Issue F)
DESCRIPTION
The CG2430X1 is a pHEMT GaAs SP3T (Single
Pole Three Throw) switch. This device can operate
from 0.1GHz to 6.0GHz, having low insertion loss
and high isolation.
FEATURES
Control voltage :
VC(H) = 1.8 to 5.0 V (3.0V TYP.)
VC(L) = -0.2 to 0.2 V (0V TYP.)
Low Insertion Loss :
Lins = 0.50 dB TYP. @ f = 2.0 to 2.5 GHz
Lins = 0.60 dB TYP. @ f = 4.9 to 6.0 GHz
High Isolation :
ISL = 28 dB TYP. @ f = 2.0 to 2.5 GHz
ISL = 25 dB TYP. @ f = 4.9 to 6.0 GHz
Power handling :
Pin(1dB) = +31.0 dBm TYP.
@ VC(H) = 3.0 V, VC(L) = 0 V
ORDERING INFORMATION
PACKAGE
8-pin Thin SON (X1) Package
(1.5mm x 1.5mm x 0.37mm)
APPLICATIONS
Wireless LAN (IEEE 802.11 a/b/g/n/ac)
Part Number
Order Number
Package
Marking
Description
CG2430X1
CG2430X1-C2
8-pin plastic
TSON
(Pb-Free)
C01
Embossed tape 8 mm wide
Pin 1, 8 face the perforation
side of the tape
MOQ 10 kpcs/reel
CG2430X1-EVAL
CG2430X1-EVAL
Evaluation Board with DC
block capacitors, power
supply bypass capacitors,
and RF and DC connectors
MOQ 1
RF SWITCH
CG2430X1
Enter a Short Document/Title Name Here
0.1 to 6.0GHz SP3T Switch
(Top View) (Top View) (Bottom View) Pin No. Pin Name RFC CND VC1 IO) 8 7 6 RF1 RFZ VCZ l—ll—IHFJ LILIDD VCS mummwa RF3 Remark Exposed pad : GND
CG2430X1
This document is subject to change without notice.
2
PIN CONFIGURATION AND
INTERNAL BLOCK DIAGRAM
TRUTH TABLE
VC1
VC2
VC3
RFC-RF1
RFC-RF2
RFC-RF3
High
Low
Low
ON
OFF
OFF
Low
High
Low
OFF
ON
OFF
Low
Low
High
OFF
OFF
ON
ABSOLUTE MAXIMUM RATINGS
(TA = +25˚C, unless otherwise specified)
Parameter
Symbol
Rating
Unit
Control Voltage
VC
6.0Note 1
V
Input Power
Pin
+32.0Note 2
dBm
Operating Ambient Temperature
TA
-45+85
˚C
Storage Temperature
Tstg
-55+150
˚C
Note 1. |VC1 - VC2|6.0V
2. 3.0V|VC1 - VC2|5.0V
RECOMMENDED OPERATING RANGE
(TA = +25˚C, unless otherwise specified)
Parameter
Symbol
MIN.
TYP.
MAX.
Unit
Operating Frequency
f
0.1
-
6.0
GHz
Switch Control Voltage (H)
VC(H)
+1.8
+3.0
+5.0
V
Switch Control Voltage (L)
VC(L)
-0.2
0
+0.2
V
CG2430X1
This document is subject to change without notice.
3
ELECTRICAL CHARACTERISTICS 1
(TA=+25˚C, VC(H)=3.0V, VC(L)=0V, Zo=50Ω, DC Block Capacitance=8pF, unless otherwise specified)
Parameter
Symbol
Path
Condition
MIN.
TYP.
MAX.
Unit
Insertion Loss
LINS
RFC to
RF1, 2,
3
(ON)
f=0.1GHz to 1.0GHz Note 1
f=1.0GHz to 2.0GHz Note 1
f=2.0GHz to 2.5GHz
f=2.5GHz to 4.9GHz
f=4.9GHz to 6.0GHz
-
-
-
-
0.40
0.40
0.50
0.55
0.60
0.55
0.55
0.65
0.70
0.80
dB
dB
dB
dB
dB
Isolation
ISL
RFC to
RF1, 2,
3
(OFF)
f=0.1GHz to 1.0GHz Note 1
f=1.0GHz to 2.0GHz Note 1
f=2.0GHz to 2.5GHz
f=2.5GHz to 4.9GHz
f=4.9GHz to 6.0GHz
30
27
25
23
20
33
30
28
28
25
-
-
-
-
dB
dB
dB
dB
dB
Return Loss
RL
RFC to
RF1, 2,
3
(ON)
f=0.1GHz to 1.0GHz Note 1
f=1.0GHz to 2.0GHz Note 1
f=2.0GHz to 2.5GHz
f=2.5GHz to 4.9GHz
f=4.9GHz to 6.0GHz
15
15
15
15
15
20
20
20
20
20
-
-
-
-
-
dB
dB
dB
dB
dB
0.1dB Loss
Compression Input
Power
Note 2
Pin(-0.1dB)
RFC to
RF1, 2,
3
f=2.5GHz
+25.0
+28.0
-
dBm
f=6.0GHz
+25.0
+28.0
-
dBm
1dB Loss Compression
Input Power
Note 3
Pin(-1dB)
RFC to
RF1, 2,
3
f=2.5GHz
+28.0
+31.0
-
dBm
f=6.0GHz
+28.0
+31.0
-
dBm
3rd Order Input Intercept
Point
IIP3
f=2.5GHz, 2-tone
5MHz Spacing
-
+55
-
dBm
2nd Harmonics
2f0
f=2.5GHz, Pin=+22dBm
-
75
-
dBc
3rd Harmonics
3f0
f=2.5GHz, Pin=+22dBm
-
70
-
dBc
Error Vector Magnitude
EVM
802.11a, 64QAM, 54Mbps,
Pin+24dBm
-
2.5
-
%
802.11g, 64QAM, 54Mbps,
Pin+25dBm
-
2.5
-
%
Switching Speed
tSW
f=1.0GHz
-
80
-
ns
Switch Control Current
ICONT
RF none
-
2
10
uA
Note 1. DC block capacitance = 330pF at f=0.1 to 2.0GHz
Note 2. Pin(0.1dB) is the measured input power level when the insertion loss increases 0.1dB more than that of
the linear range.
Note 3. Pin(1dB) is the measured input power level when the insertion loss increases 1dB more than that of the
linear range.
CG2430X1
This document is subject to change without notice.
4
ELECTRICAL CHARACTERISTICS 2
(TA=+25˚C, VC(H)=1.8V, VC(L)=0V, Zo=50Ω, DC Block Capacitance=8pF, unless otherwise specified)
Parameter
Symbol
Path
Condition
MIN.
TYP.
MAX.
Unit
Insertion Loss
LINS
RFC to
RF1, 2,
3
(ON)
f=0.1GHz to 1.0GHz Note 1
f=1.0GHz to 2.0GHz Note 1
f=2.0GHz to 2.5GHz
f=2.5GHz to 4.9GHz
f=4.9GHz to 6.0GHz
---
---
---
---
---
0.40
0.40
0.50
0.55
0.60
0.55
0.55
0.65
0.70
0.80
dB
dB
dB
dB
dB
Isolation
ISL
RFC to
RF1, 2,
3
(OFF)
f=0.1GHz to 1.0GHz Note 1
f=1.0GHz to 2.0GHz Note 1
f=2.0GHz to 2.5GHz
f=2.5GHz to 4.9GHz
f=4.9GHz to 6.0GHz
30
27
25
23
20
33
30
28
28
25
---
---
---
---
---
dB
dB
dB
dB
dB
Return Loss
RL
RFC to
RF1, 2,
3
(ON)
f=0.1GHz to 1.0GHz Note 1
f=1.0GHz to 2.0GHz Note 1
f=2.0GHz to 2.5GHz
f=2.5GHz to 4.9GHz
f=4.9GHz to 6.0GHz
15
15
15
15
15
20
20
20
20
20
---
---
---
---
---
dB
dB
dB
dB
dB
0.1dB Loss
Compression Input
Power
Note 2
Pin(-0.1dB)
RFC to
RF1, 2,
3
f=2.5GHz
+19.0
+22.0
---
dBm
f=6.0GHz
+18.0
+21.0
---
dBm
1dB Loss Compression
Input Power
Note 3
Pin(-1dB)
RFC to
RF1, 2,
3
f=2.5GHz
+22.0
+25.0
---
dBm
f=6.0GHz
+21.0
+24.0
---
dBm
3rd Order Input Intercept
Point
IIP3
f=2.5GHz, 2-tone
5MHz Spacing
---
+47
---
dBm
2nd Harmonics
2f0
f=2.5GHz, Pin=+22dBm
---
75
---
dBc
3rd Harmonics
3f0
f=2.5GHz, Pin=+22dBm
---
60
---
dBc
Switching Speed
tSW
f=1.0GHz
---
150
---
ns
Switch Control Current
ICONT
RF none
---
2
10
uA
Note 1. DC block capacitance = 330pF at f=0.1 to 2.0GHz
Note 2. Pin(0.1dB) is the measured input power level when the insertion loss increases 0.1dB more than that of
the linear range.
Note 3. Pin(1dB) is the measured input power level when the insertion loss increases 1dB more than that of the
linear range.
.IO “m3 {0:302 45 $3 33 3:52 ~40 -50 Frequency (GHZ) Frequency (GHZ) — — 2 456m 5 BSGHz as #3 83%;. 20 a3 30.. 52mm M, 750 3D 25 20 ‘5 Pm (dBm) Frequency (GHZ)
CG2430X1
This document is subject to change without notice.
5
TYPICAL CHARACTERISTICS
(VC(H)=3V, VC(L)=0V, TA = +25˚C, DC Block Capacitance=8pF, through board loss is subtracted in insertion loss data)
Typical Insertion Loss vs. Frequency
Typical Isolation vs. Frequency
Typical Return Loss vs. Frequency
Typical Insertion Loss vs.
Input Power
C1 C1 RFco—l |— —| |—ORF3 N_E___1_ O 8 I'OEEF I 0 e 2 : $— 0—7—Lovc3 I I. ______ VClOT—O W—TOVCZ 2H 3 6 H? 1,000pF 4 O O 5 1,000pF RF10—I I— —| |—ORF2 C1 C1 (Top View) (Bottom View) (Side View) a 041 u: /—| o g \-‘ § 3 c5 3 3 U E 3 H’ :l * :1 i :1 , :1 1510.1 3 bl e 0.310.07 o.2to,1 0.3713 2
CG2430X1
This document is subject to change without notice.
6
EVALUATION CIRCUIT
Note: It is recommended to connect the pin directly to ground, or leave unconnected.
Remarks C1 0.1 to 2.0 GHz 330pF
2.0 to 6.0 GHz 8pF
The application circuits and their parameters are for reference only and are not intended for use in actual designs. DC
Blocking Capacitors are required at all RF ports.
PACKAGE DIMENSIONS
8-pin Plastic TSON (Unit: mm)
Part Summary gage
CG2430X1
This document is subject to change without notice.
7
RECOMMENDED SOLDERING CONDITIONS
Recommended Soldering Conditions are available on CEL's Part Summary page under Associated Documents
CG2430X1
This document is subject to change without notice.
8
REVISION HISTORY
Version
Change to current version
Page(s)
CDS-0010-03 (Issue A)
February 17, 2016
Initial datasheet
N/A
CDS-0010-03 (Issue B)
March 23, 2016
Added Eval Board ordering information.
Updated Marking information.
1,2
CDS-0010-04 (Issue C)
April 20, 2016
Revised package dimensions
(Added tolerance spec and Pin thickness)
5
CDS-0010-04 (Issue D)
August 11, 2016
Removed “Preliminary”
All
CDS-0010-04 (Issue E)
January 11, 2017
Added “Recommended Soldering Conditions” section
6
CDS-0010-06 (Issue F)
September 13, 2017
Updated Applications section
Added Error Vector Magnitude to Electrical Characteristics table 1
Added Typical Characteristics graphs section
1, 3, 5
CG2430X1
This document is subject to change without notice.
9
[CAUTION]
All information included in this document is current as of the date this document is issued. Such information,
however, is subject to change without any prior notice.
You should not alter, modify, copy, or otherwise misappropriate any CEL product, whether in whole or in part.
CEL does not assume any liability for infringement of patents, copyrights, or other intellectual property rights of
third parties by or arising from the use of CEL products or technical information described in this document. No
license, expressed, implied or otherwise, is granted hereby under any patents, copyrights or other intellectual
property rights of CEL or others.
Descriptions of circuits, software and other related information in this document are provided only to illustrate the
operation of semiconductor products and application examples. You are fully responsible for the incorporation of
these circuits, software, and information in the design of your equipment. CEL assumes no responsibility for any
losses incurred by you or third parties arising from the use of these circuits, software, or information.
CEL has used reasonable care in preparing the information included in this document, but CEL does not warrant
that such information is error free. CEL assumes no liability whatsoever for any damages incurred by you resulting
from errors in or omissions from the information included herein.
Although CEL endeavors to improve the quality and reliability of its products, semiconductor products have specific
characteristics such as the occurrence of failure at a certain rate and malfunctions under certain use conditions.
Please be sure to implement safety measures to guard them against the possibility of physical injury, and injury or
damage caused by fire in the event of the failure of a CEL product, such as safety design for hardware and software
including but not limited to redundancy, fire control and malfunction prevention, appropriate treatment for aging
degradation or any other appropriate measures
Because the evaluation of microcomputer software alone is very difficult, please evaluate the safety of the final
products or system manufactured by you.
Please use CEL products in compliance with all applicable laws and regulations that regulate the inclusion or use of
controlled substances, including without limitation, the EU RoHS Directive.
CEL assumes no liability for damages or losses occurring as a result of your noncompliance with applicable laws and
regulations.
This document may not be reproduced or duplicated, in any form, in whole or in part, without prior written consent
of CEL.
Please contact CEL if you have any questions regarding the information contained in this document or CEL
products, or if you have any other inquiries.
www.cel.com/conlacms
CG2430X1
This document is subject to change without notice.
10
[CAUTION]
This product uses gallium arsenide (GaAs) of the toxic substance appointed in laws and ordinances.
GaAs vapor and powder are hazardous to human health if inhaled or ingested.
Do not dispose in fire or break up this product.
Do not chemically make gas or powder with this product.
When discarding this product, please obey the laws of your country.
Do not lick the product or in any way allow it to enter the mouth.
[CAUTION]
Although this device is designed to be as robust as possible, ESD (Electrostatic Discharge) can
damage this device. This device must be protected at all times from ESD. Static charges may easily
produce potentials of several kilovolts on the human body or equipment, which can discharge
without detection. Industry-standard ESD precautions should be used at all times.
CEL Headquarters 4590 Patrick Henry Drive • Santa Clara, CA 95054 • Tel: (408) 919-2500 • www.cel.com
For a complete list of sales offices, representatives and distributors,
Please visit our website: www.cel.com/contactus
For inquiries email us at rfw@cel.com