445-174585-KIT Datasheet by TDK Corporation

View All Related Products | Download PDF Datasheet
MMZ1005-V Datasheel MMZI 005-E Datasheet Agglications
Features
 Increased SRF to GHz bands to countermeasure noise at
wide frequencies with one element
 Achieves high impedance at GHz bands
 Various frequency characteristics with different materials
 Standard operating temperature range of –55°C to +125°C
 Storage temperature range of –55°C to +125°C (after PC board
mounting)
Consumer
High-Speed Signal LIne
MMZ1005 Series Ferrite Bead Kit
The TDK MMZ1005 Series ferrite chip beads are used to suppress noise in
signal line circuits. They are effective at reducing noise simply by being placed
into the circuit in series. Multilayer chip beads consist of ferrite material and a conductive
paste layered together. Static characteristics of a chip bead are typically described as the
impedance value Z at a frequency of 100MHz. While several different chip beads could
provide the same impedance value at 100MHz, it is important to look at their individual
frequency characteristics to determine which bead will work best for the circuit within the
required frequency range. TDK offers several material types which provide various frequency
characteristics for the MMZ1005 series chip beads.
GHz Noise & High-Speed Consumer Grade Ferrite Chip Bead Kit
Applications
 Smartphones and Tablets  Wireless Communication—LTE or WiFi
 PCs and Recorders  STBs
 Smart Grids  Industrial Equipment
MMZ1005-V Datasheet
MMZ1005 Series GHz Noise & High-Speed
Ferrite Chip Bead Kit Includes:
Case Size: 1005 (1.0 x 0.5mm)
Impedance Range: 47-2200 (±25%)
Current Rating: 150-300mA
Kit contains 160 pieces total—10 pieces per value
Now Available at:
Click the links above for ordering information.
445-174585-KIT-ND
MMZ1005-E Datasheet
MMZ1005 Series GHz Noise & High-Speed
Ferrite Chip Bead Kit Includes:
DigiKeyPartNumberTDKItemListItemDescripon
445174585KITND
MMZ1005S601ET0001005,Bead,600±25%
MMZ1005S102ET0001005,Bead,1000±25%
MMZ1005S182ET0001005,Bead,1800±25%
MMZ1005A601ET0001005,Bead,600±25%
MMZ1005A102ET0001005,Bead,1000±25%
MMZ1005A152ET0001005,Bead,1500±25%
MMZ1005A182ET0001005,Bead,1800±25%
MMZ1005A222ET0001005,Bead,2200±25%
MMZ1005D121ET0001005,Bead,120±25%
MMZ1005D221ET0001005,Bead,220±25%
MMZ1005F470ET0001005,Bead,47±25%
MMZ1005F750ET0001005,Bead,75±25%
MMZ1005F121ET0001005,Bead,120±25%
MMZ1005AFZ750VT0001005,Bead,75±25%
MMZ1005AFZ151VT0001005,Bead,150±25%
MMZ1005AFZ181VT0001005,Bead,180±25%

Products related to this Datasheet

MMZ1005 GIGA/HIGH SPEED KIT
Available Quantity: 6
Unit Price: 39.29