HV Series, High Voltage Datasheet by Vishay Vitramon

View All Related Products | Download PDF Datasheet
m‘cc@vishay.com ® Pun. HoH S cwum moss» FREE QREEN 5.11:" mlcc@wshay.com www.v\shay.com/doc791000
HV High Voltage Series
www.vishay.com Vishay Vitramon
Revision: 03-Apr-2019 1Document Number: 45228
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Surface Mount Multilayer Ceramic Chip Capacitor Solutions
for High Voltage Applications
FEATURES
Excellent reliability and thermal shock
performance
High voltage breakdown compared to
standard design
High reliable serial electrode design
Protective surface coating may be required to
prevent surface arcing
Polymer termination available for intensive, board flex
requirements
Wet build process
Reliable Noble Metal Electrode (NME) system
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Input filter capacitors
Output filter capacitors
Snubber capacitors reduce MOSFET voltage spikes
Filtering for switching power supplies
For lighting and other AC applications please contact:
mlcc@vishay.com
ELECTRICAL SPECIFICATIONS
C0G (NP0)
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +125 °C
Capacitance Range: 10 pF to 3.3 nF
Voltage Range: 3000 VDC, 4000 VDC, 5000 VDC
Temperature Coefficient of Capacitance (TCC):
0 ppm/°C ± 30 ppm/°C from -55 °C to +125 °C
Dissipation Factor (DF):
0.1 % maximum at 1.0 V
RMS
and 1 MHz for value
1000 pF
0.1 % maximum at 1.0 V
RMS
and 1 kHz for values > 1000 pF
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 0 % maximum per decade
Dielectric Strength Test:
applied test voltages
3000 VDC- / 4000 VDC- / 5000 VDC-rated:
120 % of rated voltage
X7R
GENERAL SPECIFICATION
Note
Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: -55 °C to +125 °C
Capacitance Range: 150 pF to 15 nF
Voltage Range: 3000 VDC, 4000 VDC, 5000 VDC, 6000 VDC
Temperature Coefficient of Capacitance (TCC):
± 15 % from -55 °C to +125 °C, with 0 VDC applied
Dissipation Factor (DF):
2.5 % maximum at 1.0 VRMS and 1 kHz
Insulating Resistance:
at +25 °C 100 000 M min. or 1000 F whichever is less
at +125 °C 10 000 M min. or 100 F whichever is less
Aging Rate: 1 % maximum per decade
Dielectric Strength Test:
applied test voltages
3000 VDC- / 4000 VDC- / 5000 VDC- / 6000 VDC-rated:
min. 120 % of rated voltage
VISHAY. mlcc@wshay.cam m‘cc@wshay,com www.v\shay,com/doc?91000
HV High Voltage Series
www.vishay.com Vishay Vitramon
Revision: 03-Apr-2019 2Document Number: 45228
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Detail ratings see “Selection Chart”
Notes
(1) DC voltage rating should not be exceeded in application. Other application factors may affect the MLCC performance.
Consult for questions: mlcc@vishay.com
(2) Process code with 2 digits has to be added
Note
Polymer layer (B termination) have increased dimensions: length 0.006" (0.15 mm)
QUICK REFERENCE DATA
DIELECTRIC CASE MAXIMUM VOLTAGE
(V)
CAPACITANCE
MINIMUM MAXIMUM
C0G (NP0)
1812 5000 15 pF 1.0 nF
1825 5000 33 pF 2.2 nF
2220 5000 33 pF 2.2 nF
2225 5000 47 pF 3.3 nF
X7R
1812 6000 150 pF 3.9 nF
1825 6000 470 pF 10 nF
2220 6000 470 pF 10 nF
2225 6000 470 pF 15 nF
ORDERING INFORMATION
HV2220 Y 152 K X M A T HV (2)
CASE
CODE
DIELECTRIC CAPACITANCE
NOMINAL
CODE
CAPACITANCE
TOLERANCE
TERMINATION DC
VOLTAGE
RATING (1)
MARKING PACKAGING PROCESS
CODE
1812
1825
2220
2225
Y = X7R
A = C0G
(NP0)
Expressed in
picofarads (pF).
The first two
digits are
significant,
the third is a
multiplier.
Examples
152 = 1500 pF
C0G (NP0):
F = ± 1 %
G = ± 2 %
J = ± 5 %
K = ± 10 %
X7R:
J = ± 5 %
K = ± 10 %
M = ± 20 %
X = Ni barrier
100 % tin plated
matte finish
B = polymer
100 % tin plated
matte finish
H = 3000 V
V = 4000 V
M = 5000 V
6 = 6000 V
A =
unmarked
HV =
high voltage
T = 7" reel / plastic tape
R = 11 1/4" / 13" reel /
plastic tape
ENVIRONMENTAL STATUS
TERMINATION CODE TERMINATION DESCRIPTION RoHS COMPLIANT VISHAY GREEN
X Ni barrier 100 % tin plated matte finish Yes Yes
B Polymer layer, 100 % tin plated matte finish Yes Yes
DIMENSIONS in inches (millimeters)
CASE CODE STYLE LENGTH
(L)
WIDTH
(W)
MAXIMUM
THICKNESS
(T)
TERMINATION PAD
(P)
MINIMUM MAXIMUM
1812 HV1812 0.177 ± 0.012
(4.50 ± 0.30)
0.126 ± 0.008
(3.20 ± 0.20) 0.106 (2.70) 0.010 (0.25) 0.035 (0.90)
1825 HV1825 0.177 ± 0.012
(4.50 ± 0.30)
0.252 ± 0.010
(6.40 ± 0.25) 0.106 (2.70) 0.010 (0.25) 0.035 (0.90)
2220 HV2220 0.220 ± 0.010
(5.59 ± 0.25)
0.200 ± 0.010
(5.08 ± 0.25) 0.106 (2.70) 0.010 (0.25) 0.037 (0.95)
2225 HV2225 0.220 ± 0.010
(5.59 ± 0.25)
0.250 ± 0.010
(6.35 ± 0.25) 0.106 (2.70) 0.010 (0.25) 0.037 (0.95)
LW
T
MAX.
P
VISHAY. www vlshay com/dac745034 m‘cc@wshay,com www \shay com/do 91000
HV High Voltage Series
www.vishay.com Vishay Vitramon
Revision: 03-Apr-2019 3Document Number: 45228
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
(2) Rating use lower packaging quantity, see “Standard Packaging Quantities” chart
SELECTION CHART
DIELECTRIC C0G (NP0)
STYLE HV1812 (1) HV1825 (1) HV2220 (1) HV2225 (1)
EIA CODE 1812 1825 2220 2225
VOLTAGE (VDC) 3000 4000 5000 3000 4000 5000 3000 4000 5000 3000 4000 5000
VOLTAGE CODE H V M H V M H V M H V M
CAP. CODE CAP.
100 10 pF
120 12 pF
150 15 pF
180 18 pF
220 22 pF
270 27 pF
330 33 pF
390 39 pF
470 47 pF••• ••• ••• •••
560 56 pF••• ••• ••• •••
680 68 pF••• ••• ••• •••
820 82 pF••• ••• ••• •••
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF
391 390 pF
471 470 pF
561 560 pF
681 680 pF
821 820 pF
102 1.0 nF
122 1.2 nF
152 1.5 nF
182 1.8 nF
222 2.2 nF
272 2.7 nF
332 3.3 nF
392 3.9 nF
472 4.7 nF
VISHAY. m‘cc@wshay,com www \shay com/do 91000
HV High Voltage Series
www.vishay.com Vishay Vitramon
Revision: 03-Apr-2019 4Document Number: 45228
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) See soldering recommendations within this data book, or visit: www.vishay.com/doc?45034
(2) Rating use lower packaging quantity, see “Standard Packaging Quantities” chart
SELECTION CHART
DIELECTRIC X7R
STYLE HV1812 (1) HV1825 (1) HV2220 (1) HV2225 (1)
EIA CODE 1812 1825 2220 2225
VOLTAGE (VDC) 3000 4000 5000 6000 3000 4000 5000 6000 3000 4000 5000 6000 3000 4000 5000 6000
VOLTAGE CODE H V M 6 H V M 6 H V M 6 H V M 6
CAP. CODE CAP.
101 100 pF
121 120 pF
151 150 pF
181 180 pF
221 220 pF
271 270 pF
331 330 pF
391 390 pF
471 470 pF
561 560 pF
681 680 pF
751 750 pF
821 820 pF
102 1.0 nF•• ••• ••• •••
122 1.2 nF•• •••••••• •••
152 1.5 nF (2) •••••••• •••
182 1.8 nF ••• ••••••••
222 2.2 nF
272 2.7 nF (2) •• •• ••••
332 3.3 nF (2) • •• •••
392 3.9 nF (2) •••
472 4.7 nF
562 5.6 nF (2) (2) ••
682 6.8 nF (2) (2)
822 8.2 nF (2) (2)
103 10 nF (2) (2)
123 12 nF
153 15 nF
183 18 nF
VISHAY. T7 V A m‘cc@wshay,com www.v\shay,com/doc?91000
HV High Voltage Series
www.vishay.com Vishay Vitramon
Revision: 03-Apr-2019 5Document Number: 45228
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
C0G (NP0) DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
-2.0
-1.5
-1.0
-0.5
0
0.5
1.0
1.5
2.0
-100 -50 0 50 100 150
Temperature Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Temperature (°C)
NP0
10
100
1000
10000
10
100
1000
10 000
10 30 50 70 90 110 130 150
Minimum Insulation Resistance vs. Temperature
1st line
2nd line
2nd line
Insulation Resistance (ΩF)
Temperature (°C)
10
100
1000
10000
-0.2
-0.1
0
0.1
0.2
1 10 100 1000 10 000
Aging Rate
1st line
2nd line
2nd line
Capacitance Change (%)
Hours
10
100
1000
10000
-30
-20
-10
0
10
20
30
0 10002000300040005000
Voltage Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Applied DC Voltage (VDC)
VISHAY. m‘cc@wshay,com www.v\shay,com/doc?91000
HV High Voltage Series
www.vishay.com Vishay Vitramon
Revision: 03-Apr-2019 6Document Number: 45228
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
X7R DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
-10
-8
-6
-4
-2
0
2
4
6
-60 -40 -20 0 20 40 60 80 100 120 140
Temperature Coefficient of Capacitance
1st line
2nd line
2nd line
Capacitance Change (%)
Temperature (°C)
10
100
1000
10000
-4
-3
-2
-1
0
1
1 10 100 1000 10 000
Aging Rate
1st line
2nd line
2nd line
Capacitance Change (%)
Hours
10
100
1000
10000
0
0.005
0.010
0.015
0.020
0.025
0.030
0.035
0.040
-55 -35 -15 5 25 45 65 85
Dissipation Factor vs. Temperature
1st line
2nd line
2nd line
Dissipation Factor
Temperature (°C)
10
100
1000
10000
0.1
1
10
100
1000
1 10 100 1000 10 000
Impedance / ESR vs. Frequency (HV1812Y181KXMATHV)
1st line
2nd line
2nd line
ESR / |Z| (Ω)
Frequency (MHz)
ESR
|Z|
10
100
1000
10000
0.1
1
10
100
1000
1 10 100 1000 10 000
Impedance / ESR vs. Frequency (HV1812Y152KXVATHV)
1st line
2nd line
2nd line
ESR / |Z| (Ω)
Frequency (MHz)
ESR
|Z|
10
100
1000
10000
0.1
1
10
100
1 10 100 1000 10 000
Impedance / ESR vs. Frequency (HV1825Y182KXMATHV)
1st line
2nd line
2nd line
ESR / |Z| (Ω)
Frequency (MHz)
ESR
|Z|
VISHAY. mlcc@wshay.com www \shaycom/do 91000
HV High Voltage Series
www.vishay.com Vishay Vitramon
Revision: 03-Apr-2019 7Document Number: 45228
For technical questions, contact: mlcc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POLYMER TERMINATION
Polymer termination provides additional protection against board flexure damage by absorbing greater mechanical and thermal
stresses. Components can be packaged, transported, stored and handled the same standard terminated product. Reflow
soldering of MLCC does not require modification to equipment and / or process. Polymer termination greatly reduces the risk
of mechanical cracking however it does not completely eliminate.
Notes
(1) Reference: EIA standard RS 481 - “Taping of Surface Mount Components for Automatic Placement”
(2) Lower quantity for certain ratings, see “Selection Chart”
STANDARD TERMINATION OMD CAP PLUS POLYMER TERMINATION
Exposed Electrodes = Electrical Short No Exposed Electrodes = No Electrical Short
STANDARD PACKAGING QUANTITIES (1)
CASE CODE TAPE SIZE 7" REEL QUANTITIES
PACKAGING CODE “T”
11 1/4" AND 13"
REEL QUANTITIES
PACKAGING CODE “R”
1812 12 mm 500 (2) / 1000 4000
1825 12 mm 500 (2) / 1000 4000
2220 12 mm 500 (2) / 1000 n/a
2225 12 mm 500 n/a
STORAGE AND HANDLING CONDITIONS
(1) Store the components at 5 °C to 40 °C ambient temperature and 70 % relative humidity conditions.
(2) The product is recommended to be used within a time-frame of 2 years after shipment.
Check solderability in case extended shelf life beyond the expiry date is needed.
Precautions:
a. Do not store products in an environment containing corrosive elements, especially where chloride gas, sulfide gas, acid, alkali, salt or
the like are present. This may cause corrosion or oxidization of the terminations, which can easily lead to poor soldering.
b. Store products on the shelf and avoid exposure to moisture or dust.
c. Do not expose products to excessive shock, vibration, direct sunlight and so on.
X7R DIELECTRIC - TYPICAL PARAMETERS
10
100
1000
10000
0.01
0.1
1
10
100
1 10 100 1000 10 000
Impedance / ESR vs. Frequency (HV1825Y103KXHATHV)
1st line
2nd line
2nd line
ESR / |Z| (Ω)
Frequency (MHz)
ESR
|Z|
10
100
1000
10000
0.01
0.1
1
10
100
1 10 100 1000 10 000
Impedance / ESR vs. Frequency (HV2220Y103KXHATHV)
1st line
2nd line
2nd line
ESR / |Z| (Ω)
Frequency (MHz)
ESR
|Z|
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

CAP CER 1000PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.6016
CAP CER 1000PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.38424
CAP CER 1000PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.4586
CAP CER 1000PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.38424
CAP CER 1000PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.43748
CAP CER 1000PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.4586
CAP CER 1000PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.4872
CAP CER 10000PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.56379
CAP CER 10000PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.59445
CAP CER 10000PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.48525
CAP CER 10000PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.48525
CAP CER 10000PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.51437
CAP CER 1200PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.56379
CAP CER 1200PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.59445
CAP CER 1200PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.61288
CAP CER 1200PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.6445
CAP CER 1200PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.5708
CAP CER 1200PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.6016
CAP CER 1200PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.48525
CAP CER 1200PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.51437
CAP CER 1200PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 0
CAP CER 1200PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.43748
CAP CER 1200PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.4586
CAP CER 1200PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.4872
CAP CER 1200PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 1.48525
CAP CER 1200PF 3KV X7R 1825
Available Quantity: 0
Unit Price: 0
CAP CER 1200PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.38424
CAP CER 1200PF 5KV X7R 1825
Available Quantity: 0
Unit Price: 1.43748
CAP CER 1200PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.4586
CAP CER 1200PF 4KV X7R 1825
Available Quantity: 0
Unit Price: 1.4872