S-24C256C Datasheet by ABLIC Inc.

O ABLIC ABLIC Inc.
S-24C256C
www.ablicinc.com
2-WIRE SERIAL E2PROM
© ABLIC Inc., 2010-2013 Rev.2.0_03_S
1
The S-24C256C is a 2-wire, low current consumption and wide range operation serial E2PROM. The S-24C256C has the
capacity of 256 K-bit, and the organization is 32768 words 8-bit. Page write and sequential read are available.
Features
Operating voltage range Read: 1.6 V to 5.5 V
Write: 1.7 V to 5.5 V
Page write: 64 bytes / page
Sequential read
Operation frequency: 1.0 MHz (VCC = 2.5 V to 5.5 V)
400 kHz (VCC = 1.6 V to 2.5 V)
Write time: 5.0 ms max.
Noise suppression: Schmitt trigger and noise filter on input pins (SCL, SDA)
Write protect function during the low power supply voltage
Endurance: 106cycles / unit*1 (Ta = 25°C)
Data retention: 100 years (Ta = 25°C)
Memory capacity: 256 K-bit
Write protect: 100%
Initial shipment data: FFh
Lead-free (Sn 100%), halogen-free*2
*1. For each unit (unit: the 4 bytes with the same address of W14 to W2)
*2. Refer to “ Product Name Structure” for details.
Packages
8-Pin SOP (JEDEC)
8-Pin TSSOP
Caution This product is intended to use in general electronic devices such as consumer electronics,
office equipment, and communications devices. Before using the product in medical equipment
or automobile equipment including car audio, keyless entry and engine control unit, contact to
ABLIC Inc. is indispensable.
www.ablic.com
IIII IIII ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
2
Pin Configurations
1. 8-Pin SOP (JEDEC)
8-Pin SOP (JEDEC)
Top view Table 1
7
6
5
8
2
3
4
1
Figure 1
S-24C256CI-J8T1U4
Pin No Symbol Description
1 A0 Slave address input
2 A1 Slave address input
3 A2 Slave address input
4 GND Ground
5 SDA*1 Serial data I/O
6 SCL*1 Serial clock input
7 WP
Write protect input
Connected to VCC: Protection valid
Open or connected to GND: Protection invalid
8 VCC Power supply
*1. Do not use it in high impedance.
2. 8-Pin TSSOP
8-Pin TSSOP
Top view Table 2
7
6
5
8
2
3
4
1
Figure 2
S-24C256CI-T8T1U4
Pin No Symbol Description
1 A0 Slave address input
2 A1 Slave address input
3 A2 Slave address input
4 GND Ground
5 SDA*1 Serial data I/O
6 SCL*1 Serial clock input
7 WP
Write protect input
Connected to VCC: Protection valid
Open or connected to GND: Protection invalid
8 VCC Power supply
*1. Do not use it in high impedance.
Remark Refer to the “Package drawings” for the details.
VCC D—f SCL D—O— ; GND Dj SDA n—+ Daemor —> ‘— I Serial C‘ock . I ConvoHer I LOAD _ i COMP I ' —> LOAD \NC I: R/W A1 D . Address Counler A0 I: * Y Decoder > p DW F c F Dom ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
3
Block Diagram
VCC
GND
SCL
SDA
DIN
DOUT
R / W
LOAD INC
COMP
LOAD
WP
Start / Stop
Detector
Serial Clock
Controller High-Voltage Generator
Voltage Detector
Device Address
Comparator
Address
Counter
Y Decoder
Data Register
Memory Cell Array
X Decoder
Selector
Data Output
ACK Output
Controller
A2
A1
A0
Figure 3
ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
4
Absolute Maximum Ratings
Table 3
Item Symbol Absolute Maximum Ratings Unit
Power supply voltage VCC 0.3 to 6.5 V
Input voltage VIN 0.3 to 6.5 V
Output voltage VOUT 0.3 to 6.5 V
Operation ambient temperature To
pr
40 to 85 °C
Storage temperature Tst
g
65 to 150 °C
Caution The absolute maximum ratings are rated values exceeding which the product could suffer
physical damage. These values must therefore not be exceeded under any conditions.
Recommended Operating Conditions
Table 4
Item Symbol Condition
Ta = 40°C to 85°C Unit
Min. Max.
Power supply voltage VCC Read Operation 1.6 5.5 V
Write Operation 1.7 5.5 V
High level input voltage VIH VCC = 1.8 V to 5.5 V 0.7 VCC 5.5 V
VCC = 1.6 V to 1.8 V 0.8 VCC 5.5 V
Low level input voltage VIL VCC = 1.8 V to 5.5 V 0.3 0.3 VCC V
VCC = 1.6 V to 1.8 V 0.3 0.2 VCC V
Pin Capacitance
Table 5
(Ta = 25°C, f = 1.0 MHz, VCC = 5.0 V)
Item Symbol Condition Min. Max. Unit
Input capacitance CIN VIN = 0 V (SCL, A0, A1, A2, WP) 10 pF
I/O capacitance CI / O VI / O = 0 V (SDA) 10 pF
Endurance
Table 6
Item Symbol Operation Ambient Temperature Min. Max. Unit
Endurance NW Ta = 25°C 106 cycles / unit*1
*1. For each unit (unit: the 4 bytes with the same address of W14 to W2)
Data Retention
Table 7
Item Symbol Operation Ambient Temperature Min. Max. Unit
Data retention Ta = 25°C 100 year
sa Vw Vw Vcc Vom Vcc Vw Vcc Vw Vcc Vw Vcc Vw Vcc m m m ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
5
DC Electrical Characteristics
Table 8
Item Symbol Condition
Ta = 40°C to 85°C
Unit
VCC = 2.5 V to 5.5 V
fSCL = 1.0 MHz
VCC = 1.6 V to 2.5 V
fSCL = 400 kHz
Min. Max. Min. Max.
Current consumption (READ) ICC1 2.0 1.5 mA
Table 9
Item Symbol Condition
Ta = 40°C to 85°C
Unit
VCC = 2.5 V to 5.5 V
fSCL = 1.0 MHz
VCC = 1.7 V to 2.5 V
fSCL = 400 kHz
Min. Max. Min. Max.
Current consumption (WRITE) ICC2 4.0 4.0 mA
Table 10
Item
Symbol
Condition
Ta = 40°C to 85°C
Unit
VCC = 2.5 V to 5.5 V VCC = 1.6 V to 2.5 V
Min. Max. Min. Max.
Standby current consumption ISB V
IN = VCC or GND 4.0 3.0 A
Input leakage current 1 ILI1 SCL, SDA,
VIN = GND to VCC 1.0 1.0 A
Input leakage current 2 ILI2
A0, A1, A2
VIN > 0.7 VCC
At standby mode
 1.0  1.0 A
Output leakage current ILO SDA
VOUT = GND to VCC 1.0 1.0 A
Input current 1 IIL WP
VIN < 0.3 VCC 50.0 50.0 A
Input current 2 IIH WP
VIN > 0.7 VCC 2.0 2.0 A
Input Impedance 1 ZIL WP
VIN = 0.3 VCC 30 30 k
Input Impedance 2 ZIH WP
VIN = 0.7 VCC 500 500 k
Low level output voltage VOL
IOL = 3.2 mA 0.4 V
IOL = 1.5 mA 0.3 0.3 V
IOL = 0.7 mA 0.2 0.2 V
ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
6
AC Electrical Characteristics
Table 11 Measurement Conditions
0.8 VCC
Input pulse voltage Output reference voltage
0.2 VCC
0.7 VCC
0.3 VCC
Input pulse voltage 0.2 VCC to 0.8 VCC
Input pulse rising / falling time 20 ns or less
Output reference voltage 0.3 VCC to 0.7 VCC
Output load 100 pF
Figure 4 I/O Waveform during AC Measurement
Table 12
Item Symbol
Ta = 40°C to 85°C
Unit
VCC = 2.5 V to 5.5 V VCC = 1.6 V to 2.5 V
Min. Max. Min. Max.
SCL clock frequency fSCL 0 1000 0 400
kHz
SCL clock time “L” tLOW 0.4 1.3 s
SCL clock time “H” tHIGH 0.3 0.6 s
SDA output delay time tAA 0.1 0.5 0.1 0.9
s
SDA output hold time tDH 50 50 ns
Start condition setup time tSU.STA 0.25 0.6 s
Start condition hold time tHD.STA 0.25 0.6 s
Data input setup time tSU.DAT 80 100 ns
Data input hold time tHD.DAT 0 0 ns
Stop condition setup time tSU.STO 0.25 0.6 s
SCL, SDA rising time tR 0.3 0.3
s
SCL, SDA falling time tF 0.3 0.3
s
WP setup time tWS1 0 0 s
WP hold time tWH1 0 0 s
WP release setup time tWS2 0 0 s
WP release hold time tWH2 0 0 s
Bus release time tBUF 0.5 1.3 s
Noise suppression time tI 50 50
ns
SCL
SDA
(input)
SDA
(output)
tBUF
tR
tSU.STO
tSU.DAT
tHD.DAT
tDH
tAA
tHIGH tLOW
tHD.STA
tSU.STA
tF
Figure 5 Bus Timing
\/+\ tll ¢ ‘L l~ ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
7
Table 13
Item Symbol
Ta = 40°C to 85°C
Unit
VCC = 1.7 V to 5.5 V
Min. Max.
Write time tWR 5.0 ms
SCL
SDA D0
Write data Acknowledgment
Signal Stop Condition Start Condition
tWR
Start Condition
WP
(valid)
WP
(invalid)
tWS1 tWH1
tWS2 tWH2
Figure 6 Write Cycle Timing
ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
8
Pin Functions
1. A0, A1 and A2 (Slave address input) pins
In the S-24C256C, to set the slave address, connect each pin of A0, A1, A2 to GND or VCC. Therefore the users can
set 8 types of slave address by a combination of A0, A1, A2 pins.
Comparing the slave address transmitted from the master device and one that you set, makes possible to select the
S-24C256C from other devices connected onto the bus.
Each A0, A1 and A2 pin has a pull-down resistor. In open, these pins have the status when they are connected to
GND.
2. SDA (Serial data input / output) pin
The SDA pin is used for the bi-directional transmission of serial data. This pin is a signal input pin, and an Nch open
drain output pin.
In use, generally, connect the SDA line to any other device which has the open-drain or open-collector output with
Wired-OR connection by pulling up to VCC by a resistor (Figure 7 shows the relation with an output load).
3. SCL (Serial clock input) pin
The SCL pin is used for the serial clock input. Since the signals are processed at a rising or falling edge of the SCL
clock, pay attention to the rising and falling time and comply with the specification.
4. WP (Write protect input) pin
The write protect is enabled by connecting the WP pin to VCC. When not using the write protect, connect this pin to
GND or set in open.
Maximum value of pull-up resistor
[k]
10
0
2
4
6
8
10
12
14
16
18
20
100 200
fSCL
=
400 kHz
fSCL
=
1000 kHz
Value of load capacity
[pF]
Figure 7 Output Load
Initial Shipment Data
Initial shipment data of all addresses is “FFh”.
IIIIIIIII
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
9
ECC Function (Error correction function)
S-24C256C Series adds 6 ECC bits for error correction to each 4 bytes with the same address of W14 to W2. The ECC
function can make correction and output correct data even if wrong data of 1 bit is in the 4 bytes when reading.
In addition, the S-24C256C Series rewrites the 4 bytes used as the rewriting minimum unit and 6 ECC bits if only 1 byte
data is input.
Therefore, it is recommended to rewrite data of each 4 bytes with the same address of W14 to W2 in order to get the
maximum endurance in the application in which the data is rewrote frequently.
Operation
1. Start condition
Start is identified by a high to low transition of the SDA line while the SCL line is stable at high.
Every operation begins from a start condition.
2. Stop condition
Stop is identified by a low to high transition of the SDA line while the SCL line is stable at high.
When a device receives a stop condition during a read sequence, the read operation is interrupted, and the device
enters standby mode.
When a device receives a stop condition during a write sequence, the reception of the write data is halted, and the
S-24C256C initiates a write cycle.
tSU.STA tHD.STA tSU.STO
Start Condition Stop Condition
SCL
SDA
Figure 8 Start / Stop Conditions
IIIIIIIII
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
10
3. Data transmission
Changing the SDA line while the SCL line is low, data is transmitted.
Changing the SDA line while the SCL line is high, a start or stop condition is recognized.
tSU.DAT tHD.DAT
SCL
SDA
Figure 9 Data Transmission Timing
4. Acknowledge
The unit of data transmission is 8 bits. During the 9th clock cycle period the receiver on the bus pulls down the SDA
line to acknowledge the receipt of the 8-bit data.
When an internal write cycle is in progress, the S-24C256C does not generate an acknowledge.
1 89
Acknowledge
Output
tAA tDH
Start Condition
SCL
(E2PROM Input)
SDA
(Master Output)
SDA
(E2PROM Output)
Figure 10 Acknowledge Output Timing
A1 A0 MSB ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
11
5. Device addressing
To start communication, the master device on the system generates a start condition to the bus line. Next, the master
device sends 7-bit device address and a 1-bit read / write instruction code on to the SDA bus.
The upper 4 bits of the device address are the “Device Code”, and are fixed to “1010”.
In the S-24C256C, successive 3 bits are the “Slave Address”. These 3 bits are used to identify a device on the
system bus and is compared with the predetermined value which is defined by the address input pins (A2, A1, A0).
When the comparison result matches, the slave device responds with an acknowlede during the 9th clock cycle.
Slave
Address
Device Code
MSB LSB
1 0 1 0 A2 A1 A0 R / W
Figure 11 Device Address
I I I | I I | SDAUNEl—l‘ 0 1 UAZ/MAUO X W7 WEWEWAWSWZ W‘Wfl ....... M LRA 3 SLC B BWK 12 ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
12
6. Write
6. 1 Byte write
When the master sends a 7-bit device address and a 1-bit read / write instruction code set to “0”, following a start
condition, the S-24C256C acknowledges it. The S-24C256C then receives a upper 8-bit word address and
responds with an acknowledge. And the S-24C256C receives a lower 8-bit word address and responds with an
acknowledge. After the S-24C256C receives 8-bit write data and responds with an acknowledge, it receives a
stop condition and that initiates the write cycle at the addressed memory.
During the write cycle all operations are forbidden and no acknowledge is generated.
A2 A1 A0
S
T
A
R
T
1 0 1 0
W
R
I
T
E
DEVICE
ADDRESS
UPPER WORD
ADDRESS
R
/
W
M
S
B
SDA LINE
A
C
K
L
S
B
LOWER WORD
ADDRESS
0
S
T
O
P
DATA
X
W7 W6 W5 W4 W3 W2 W1 W0 D7
D6
D5
D4
D3
D2 D1 D0W12 W11 W10 W9 W8
A
C
K
A
C
K
W13
A
C
K
W14
Figure 12 Byte Write
H I \ I I I VTTTTTW [ x I 0A2A1AO SDA LINE R 1W ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
13
6. 2 Page write
The page write mode allows up to 64 bytes to be written in a single write operation in the S-24C256C.
Its basic process to transmit data is as same as byte write, but it operates page write by sequentially receiving
8-bit write data as much data as the page size has.
When the S-24C256C receives a 7-bit device address and a 1-bit read / write instruction code set to “0”, following
a start condition, it generates an acknowledge. And the S-24C256C receives a upper 8-bit word address, and
responds with an acknowledge. Then the S-24C256C receives a lower 8-bit word address, and responds with an
acknowledge. After the S-24C256C receives 8-bit write data and responds with an acknowledge, it receives 8-bit
write data corresponding to the next word address, and generates an acknowledge. The S-24C256C repeats
reception of 8-bit write data and generation of acknowledge in succession. The S-24C256C can receive as many
write data as the maximum page size.
Receiving a stop condition initiates a write cycle of the area starting from the designated memory address and
having the page size equal to the received write data.
A2 A1 A0
S
T
A
R
T
1 0 1 0
W
R
I
T
E
DEVICE
ADDRESS
UPPER
WORD ADDRESS (n)
R
/
W
M
S
B
SDA LINE
A
C
K
L
S
B
LOWER
WORD ADDRESS (n)
0
X
W7 W6 W5 W4 W3 W2 W1 W0
DATA (n)
D7 D0
S
T
O
P
W12
W11
W10 W9 W8
A
C
K
W13
A
C
K
DATA (n+x)
D7
D0
W14
Figure 13 Page Write
In the S-24C256C, the lower 6 bits of the word address are automatically incremented every time when the
S-24C256C receives 8-bit write data. If the size of the write data exceeds 64 bytes, the upper 9 bits of the word
address remain unchanged, and the lower 6 bits are rolled over and the last 64-byte data that the S-24C256C
received will be overwritten.
SDA L‘NE LI 0 14 A2 DD EF :0 J ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
14
6. 3 Write protect
Write protect is available in the S-24C256C. When the WP pin is connected to the VCC, write operation to memory
area is inhibited.
When the WP pin is connected to GND or set in open, the write protect is invalid, and write operation in all
memory area is available.
Fix the level of the WP pin from start condition in the write operation (byte write, page write) until stop condition. If
the WP pin changes during this time, the address data being written at this time is not guaranteed. Regarding the
timing of write protect, refer to Figure 6.
In not using the write protect, connect the WP pin to GND or set it open. The write protect is valid in the range of
operation power supply voltage.
As seen in Figure 14 when the write protect is valid, the S-24C256C does not generate an acknowledgment
signal after data input.
A2 A1 A0
S
T
A
R
T
1 0 1 0
W
R
I
T
E
DEVICE
ADDRESS
UPPER
WORD ADDRESS
R
/
W
M
S
B
SDA LINE
A
C
K
L
S
B
LOWER WORD
ADDRESS
0
S
T
O
P
DATA
X
W7 W6 W5 W4 W3 W2 W1 W0 D7
D6
D5
D4
D3
D2
D1
D0W12 W11 W10 W9 W8
A
C
K
N
A
C
K
W13
A
C
K
WP
W14
Figure 14 Write Protect
oompletion and 0 ma co transmitting t device). ack signal, th “1" a S S T T A A R R T T SDA I I DEVICE DEVICE LINE WIDIIDO ADDRESS 0 ADDRESS 0 R N R A I g / c _ _ K W K W 4—». MR Acknowledge polling during read NO ACK from S R S R M Dewce T T E E A A R A R A D D _ T T SDA DEVICE 1 DEVICE 1 DATA DEVICE LINE ADDRESS ADDRESS ADDRESS R N R A R A I g / c _ _ K _ W K W W twp: Remark Users are able to input word address and data after ACK output in acknowledge polling dunn Users are able to read data afler ACK output in acknowledge polling dunng read, Howeve the wnle instruction, a start condition may not be input during data output. Input a stop instruction after data output and ACK output, ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
15
6. 4 Acknowledge polling
Acknowledge polling is used to know the completion of the write cycle in the S-24C256C.
After the S-24C256C receives a stop condition and once starts the write cycle, all operations are inhibited and no
response is made to the signal transmitted by the master device.
Accordingly the master device can recognize the completion of the write cycle in the S-24C256C by detecting a
response from the slave device after transmitting the start condition, the device address and the read / write
instruction code to the S-24C256C (slave device).
That is, if the S-24C256C does not generate an acknowledgment signal, the write cycle is in progress and if the
S-24C256C generates an acknowledgment signal, the write cycle has been completed.
It is recommended to use the read instruction “1” as the read / write instruction code transmitted by the master
device.
S
T
A
R
T
A
C
K
N
A
C
K
Remark Users are able to input word address and data after ACK output in acknowledge polling during write.
Users are able to read data after ACK output in acknowledge polling during read. However, after that users input
the write instruction, a start condition may not be input during data output. Input a stop condition and the next
instruction after data output and ACK output.
SDA
LINE
DEVICE
ADDRESS
DATA
D2
D1
D0
S
T
O
P
tWR
S
T
A
R
T
S
T
A
R
T
A
C
K
SDA
LINE
DATA
D2
D1
D0
S
T
O
P
tWR
S
T
A
R
T
N
A
C
K
S
T
O
P
D
TA
NO ACK from
Master Device
R
E
A
D
R
/
W
1
W
R
I
T
E
R
/
W
0
DEVICE
ADDRESS
W
R
I
T
E
R
/
W
0
DEVICE
ADDRESS
DEVICE
ADDRESS
R
E
A
D
R
/
W
1
Acknowledge polling during write
Acknowledge polling during read
A
C
K
S
T
A
R
T
DEVICE
ADDRESS
R
/
W
A
C
K
WORD
ADDRESS
Figure 15 Usage Example of Acknowledge Polling
16 l l | | | | | | | SDALINE U1 0 1 0A2IA1IAu D7|DE|D5|D4|D3ID2|D1IDD M S E 2km ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
16
7. Read
7. 1 Current address read
Either in writing or in reading the S-24C256C holds the last accessed memory address. The memory address is
maintained as long as the power voltage does not decrease less than the operating voltage.
The master device can read the data at the memory address of the current address pointer without assigning the
word address as a result, when it recognizes the position of the address pointer in the S-24C256C. This is called
“Current Address Read”.
In the following the address counter in the S-24C256C is assumed to be “n”.
When the S-24C256C receives a 7-bit device address and a 1-bit read / write instruction code set to “1” following
a start condition, it responds with an acknowledge.
Next, an 8-bit data at the address “n” is sent from the S-24C256C synchronous to the SCL clock. The address
counter is incremented and the content of the address counter becomes n 1.
The master device outputs stop condition not an acknowledge, the reading of S-24C256C is ended.
S
T
A
R
T
1 0 1 0
R
E
A
D
S
T
O
P
DEVICE
ADDRESS
R
/
W
M
S
B
SDA LINE A2 A1 A0 D7 D6 D5 D4 D3 D2 D1 D0
A
C
K
L
S
B
1
DATA
NO ACK from
Master Device
Figure 16 Current Address Read
Attention should be paid to the following point on the recognition of the address pointer in the S-24C256C.
In Read, the memory address counter in the S-24C256C is automatically incremented after output of the 8th bit of
the data. In Write, on the other hand, the upper bits of the memory address (the upper bits of the word address*1)
are left unchanged and are not incremented.
1. The upper 9 bits of the word address
SBA 1 D 1 0 LINE M S W7WBW5WAW3WZW1 I I I I I I I 1010 DUMMY WRITE ABLIC Inc. x0) mm: mmI— _ _ Ehm x0)
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
17
7. 2 Random read
Random read is used to read the data at an arbitrary memory address.
A dummy write is performed to load the memory address into the address counter.
When the S-24C256C receives a 7-bit device address and a 1-bit read / write instruction code set to “0” following
a start condition, it responds with an acknowledge.
The S-24C256C then receives a upper 8-bit word address and responds with an acknowledge. And the
S-24C256C receives a lower 8-bit word address and responds with an acknowledge. The memory address is
loaded to the address counter in the S-24C256C by these operations. Reception of write data does not follow in a
dummy write whereas reception of write data follows in byte write and in page write.
Since the memory address is loaded into the memory address counter by dummy write, the master device can
read the data starting from the arbitrary memory address by transmitting a new start condition and performing the
same operation in the current address read.
That is, when the S-24C256C receives a 7-bit device address and a 1-bit read / write instruction code set to “1”,
following a start condition signal, it responds with an acknowledge. Next, 8-bit data is transmitted from the
S-24C256C in synchronous to the SCL clock. The master device outputs stop condition not an acknowledge, the
reading of S-24C256C is ended.
SDA
LINE
S
T
A
R
T
1 0 1 0
W
R
I
T
E
DEVICE
ADDRESS
LOWER
WORD ADDRESS
R
/
W
M
S
B
A2 A1 A0
A
C
K
L
S
B
W7 W6 W5 W4 W3 W2 W1
A
C
K
0
DUMMY WRITE
S
T
O
P
S
T
A
R
T
1 0 1 0
R
E
A
D
DEVICE
ADDRESS
R
/
W
M
S
B
A2 A1 A0
A
C
K
L
S
B
1 下図へ続
NO ACK from
Master Device
DATA
UPPER
WORD ADDRESS
X
W9 W8X
D7 D6 D5 D4 D3 D2 D1 D0
A
C
K
W12
W11
W10
W0
W13
W14
Figure 17 Random Read
R/_W ABLIC Inc. 18
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
18
7. 3 Sequential read
When the S-24C256C receives a 7-bit device address and a 1-bit read / write instruction code set to “1” following
a start condition both in current address read and random read, it responds with an acknowledge.
When an 8-bit data is output from the S-24C256C synchronous to the SCL clock, the address counter is
automatically incremented.
When the master device responds with an acknowledge, the data at the next memory address is transmitted.
Response with an acknowledge by the master device has the memory address counter in the S-24C256C
incremented and makes it possible to read data in succession. This is called “Sequential Read”.
The master device outputs stop condition not an acknowledge, the reading of S-24C256C is ended.
Data can be read in succession in the sequential read mode. When the memory address counter reaches the last
word address, it rolls over to the first word address.
R
E
A
D
S
T
O
P
DEVICE
ADDRESS
R
/
W
A
C
K
A
C
K
A
C
K
1
A
C
K
SDA
LINE
DATA (n)
D7
D0
D7
D0D7 D0 D7 D0
DATA (n+1) DATA (n+2) DATA (n+x)
NO ACK from
Master Device
Figure 18 Sequential Read
*Vugr) ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
19
Write Protect Function during the Low Power Supply Voltage
The S-24C256C has a built-in detection circuit which operates with the low power supply voltage, cancels Write when the
power supply voltage drops and power-on. Its detection and release voltages are 1.50 V typ. (Refer to Figure 19).
The S-24C256C cancels Write by detecting a low power supply voltage when it receives a stop condition.
In the data trasmission and the Write operation, data in the address written during the low power supply voltage is not
assurable.
Release Voltage (VDET)
1.50 V typ.
Power Supply Voltage
Detection Voltage (VDET)
1.50 V typ.
Write Instruction cancel
Figure 19 Operation during Low Power Supply Voltage
IIIIIIIII
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
20
Using S-24C256C
1. Adding a pull-up resistor to SDA I/O pin and SCL input pin
In consideration of I2C-bus protocol function, the SDA I/O pins should be connected with a pull-up resistor.
The S-24C256C cannot transmit normally without using a pull-up resistor.
In case that the SCL input pin of the S-24C256C is connected to the Nch open drain output pin of the master device,
connect the SCL pin with a pull-up resistor. As well, in case the SCL input pin of the S-24C256C is connected to the
tri-state output pin of the master device, connect the SCL pin with a pull-up resistor in order not to set it in high
impedance. This prevents the S-24C256C from error caused by an uncertain output (high impedance) from the
tri-state pin when resetting the master device during the voltage drop.
2. Equivalent circuit of input and I/O pin
The S-24C256C does not have a built-in pull-down or pull-up resistor for the SCL and SDA pins. The WP, A2, A1 and
A0 pins have a pull-down resistor. The SDA pin has an open-drain output. The followings are equivalent circuits of the
pins.
SCL
Figure 20 SCL Pin
SDA
Figure 21 SDA Pin
IIIIIIIII
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
21
WP
Figure 22 WP Pin
A0, A1, A2
Figure 23 A0, A1, A2 Pins
H4 ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
22
3. Phase adjustment during S-24C256C access
The S-24C256C does not have a pin to reset (the internal circuit). The users cannot forcibly reset it externally. If the
communication to the S-24C256C interrupted, the users need to handle it as you do for software.
In the S-24C256C, users are able to reset the internal circuit by inputting a start condition and a stop condition.
Although the reset signal is input to the master device, the S-24C256C’s internal circuit does not go in reset, but it
does by inputting a stop condition to the S-24C256C. The S-24C256C keeps the same status thus cannot do the next
operation. Especially, this case corresponds to that only the master device is reset when the power supply voltage
drops.
If the power supply voltage restored in this status, input the instruction after resetting (adjusting the phase with the
master device) the S-24C256C. How to reset is shown below.
[How to reset S-24C256C]
The S-24C256C is able to be reset by a start and stop instructions. When the S-24C256C is reading data “0” or is
outputting the acknowledgment signal, outputs “0” to the SDA line. In this status, the master device cannot output
an instruction to the SDA line. In this case, terminate the acknowledgment output operation or the Read operation,
and then input a start instruction. Figure 24 shows this procedure.
First, input a start condition. Then transmit 9 clocks (dummy clock) of SCL. During this time, the master device sets
the SDA line to “H”. By this operation, the S-24C256C interrupts the acknowledgment output operation or data
output, so input a start condition*1. When a start condition is input, the S-24C256C is reset. To make doubly sure,
input the stop condition to the S-24C256C. The normal operation is then possible.
1 2 8 9
SCL
SDA
Start
Condition
Stop
Condition
Start
Condition
Dumm
y
Clock
Figure 24 Resetting S-24C256C
*1. After 9 clocks (dummy clock), if the SCL clock continues to being output without inputting a start condition,
S-24C256C may go in the write operation when it receives a stop condition. To prevent this, input a start
condition after 9 clocks (dummy clock).
Remark Regarding this reset procedure with dummy clock, it is recommended to perform at the system
initialization after applying the power supply voltage.
ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
23
4. Acknowledge check
The I2C-bus protocol includes an acknowledge check function as a handshake function to prevent a communication
error. This function allows detection of a communication failure during data communication between the master
device and S-24C256C. This function is effective to prevent malfunction, so it is recommended to perform an
acknowledge check with the master device.
5. Built-in power-on-clear circuit
The S-24C256C has a built-in power-on-clear circuit that initializes itself at the same time during power-on.
Unsuccessful initialization may cause a malfunction. To operate the power-on-clear circuit normally, the following
conditions must be satisfied to raise the power supply voltage.
5. 1 Raising power supply voltage
Shown in Figure 25, raise the power supply voltage from 0.2 V max., within the time defined as tRISE which is the
time required to reach the power supply voltage to be set.
For example, if the power supply voltage is 5.0 V, tRISE = 200 ms seen in Figure 26. The power supply voltage
must be raised within 200 ms.
0.2 V
V
INIT
max.
t
INIT*2
max.
t
RISE
max.
Power Supply Voltage (V
CC
)
0 V
*1
*1. 0 V means there is no difference in potential between the VCC pin and the GND pin of the S-24C256C.
*2. tINIT is the time required to initialize the S-24C256C. No instructions are accepted during this time.
Figure 25 Raising Power Supply Voltage
Power Supply Vol‘age (Vcc) [V] ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
24
Power Supply Voltage Rise Time (t
RISE
) max.
[ms]
Power Supply Voltage (V
CC
)
[V]
50
5.0
4.0
3.0
2.0
100 150 200
For example: If the supply voltage = 5.0 V, raise the power supply voltage to 5.0 V within 200 ms.
Figure 26 Power Supply Voltage Rise Time
When initialization is successfully completed by the power-on-clear circuit, the S-24C256C enters the standby
status.
If the power-on-clear circuit does not operate;
The S-24C256C has not completed initialization, an instruction previously input is still valid or an instruction may
be inappropriately recognized. In this case, S-24C256C may perform the Write operation.
The voltage drops due to power off while the S-24C256C is being accessed. Even if the master device is reset
due to the low power voltage, the S-24C256C may malfunction unless the power-on-clear operation conditions of
S-24C256C are satisfied.
When not keeping to the power supply voltage rise time seen in Figure 26, adjust the phase (reset) to reset the
internal circuit in the S-24C256C normally.
\nitializafion Time (Iww) max. [5] ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
25
5. 2 Initialization time
The S-24C256C initializes at the same time when the power supply voltage is raised. Input instructions to the
S-24C256C after initialization. S-24C256C does not accept any instruction during initialization.
Figure 27 shows the initialization time of the S-24C256C.
Power Supply Voltage Rise Time (t
RISE
)
[s]
Initialization Time
(t
INIT
) max.
[s]
100 m
10 m
1.0 m
100
10
1.0
1.0 10 100 1.0 m 10 m 100 m
Figure 27 Initialization Time of S-24C256C
300 200 100 ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
26
6. Data hold time (tHD.DAT = 0 ns)
If SCL and SDA of the S-24C256C are changed at the same time, it is necessary to prevent a start / stop condition
from being mistakenly recognized due to the effect of noise.
The S-24C256C may error if it does not recognize a start / stop condition correctly during transmission.
It is recommended to set the delay time of 0.3 s minimum from a falling edge of SCL for the SDA.
This is to prevent S-24C256C from going in a start / stop condition due to the time lag caused by the load of the bus
line.
SCL
SDA
t
HD.DAT
= 0.3 s min.
Figure 28 S-24C256C Data Hold Time
7. SDA pin and SCL pin noise suppression time
The S-24C256C includes a built-in low-pass filter at the SDA and SCL pins to suppress noise. This means that if the
power supply voltage is 5.0 V, noise with a pulse width of 90 ns or less can be suppressed.
For details of the assurable value, refer to noise suppression time (tl) in Table 12.
Noise Suppression Time (tI) max.
[ns]
200
100
300
2 3 4 5
1
Power supply voltage (VCC)
[V]
Figure 29 Noise Suppression Time for SDA and SCL Pins
b 510 candIIIun b sIo condmun 4y 9 > y p > SDA 1 010M‘M‘A0 l I -------- “NE I I I I I I I A A A A mm: Elxm ABLIC Inc.
2-WIRE SERIAL E2PROM
Rev.2.0_03_S S-24C256C
27
8. Operation when input stop condition during input write data
The S-24C256C does the write operation only when it receives data of 1 byte or more and receives a stop condition
immediately after ACK output.
Refer to Figure 30 regarding details.
R
/
W
S
T
A
R
T
1
0
1
0
W
R
I
T
E
S
T
O
P
DEVICE
ADDRESS DATA (n)
LOWER
WORD ADDRESS (n)
M
S
B
SDA
LINE
A2
A1
A0
A
C
K
L
S
B
A
C
K
A
C
K
0
W7
W0 D7 D6 D5 D4 D3 D2 D1 D0 D7 D0
D7
D0
Write Enable
by stop condition
A
C
K
A
C
K
DATA (n+1) DATA (n+x)
Write Inhibition
by stop condition
Write Inhibition
by stop condition
UPPER
WORD ADDRESS (n)
A
C
K
X
W14 W8
Write Inhibition
by stop condition
Write Enable
by stop condition
Write Enable
by stop condition
Figure 30 Write Operation by Inputting Stop Condition during Write
9. Command cancel by start condition
By a start condition, users are able to cancel command which is being input. However, adjust the phase while the
S-24C256C is outputting “L” because users are not able to input a start condition. When users cancel the command,
there may be a case that the address will not be identified. Use random read for the read operation, not current
address read.
10. Precaution for use
Do not operate these ICs in excess of the absolute maximum ratings. Attention should be paid to the power supply
voltage, especially. The surge voltage which exceeds the maximum absolute ratings can cause latch-up and
malfunction. Perform operations after confirming the detailed operation condition in the data sheet.
Operations with moisture on the S-24C256C pins may occur malfunction by short-circuit between pins. Especially, in
occasions like picking the S-24C256C up from low temperature tank during the evaluation. Be sure that not remain
frost on the S-24C256C’s pins to prevent malfunction by short-circuit.
Also attention should be paid in using on environment, which is easy to dew for the same reason.
S-24C256C I xxxx U L ABLIC Inc.
2-WIRE SERIAL E2PROM
S-24C256C Rev.2.0_03_S
28
Precautions
Set a by-pass capacitor of about 0.1 F between the VCC and GND pin for stabilization.
Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
ABLIC Inc. claims no responsibility for any and all disputes arising out of or in connection with any infringement of the
products including this IC upon patents owned by a third party.
Product Name Structure
1. Product name
S-24C256C I xxxx U 4
Environmental code
U: Lead-free (Sn 100%), halogen-free
Product name
S-24C256C : 256 K-bit
Fixed
Package name (abbreviation) and IC packing specification
J8T1: 8-Pin SOP (JEDEC), Tape
T8T1: 8-Pin TSSOP, Tape
2. Packages
Package name Drawing code
Package Tape Reel
8-Pin SOP (JEDEC) FJ008-Z-P-SD FJ008-Z-C-SD FJ008-Z-R-SD
8-Pin TSSOP FT008-Z-P-SD FT008-Z-C-SD FT008-Z-R-SD
No. FJOOS—Z-P-SD-2.1 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
No. FJ008-Z-P-SD-2.1
mm
SOP8J-Z-PKG Dimensions
FJ008-Z-P-SD-2.1
0.4
1.27
0.20±0.05
5.02
14
85
+0.20
-0.35
+0.11
-0.07
fl/— 17510.1 p‘ooooooo W O H O T O T y +47 A FA C)- m +| O- A +I a: Z a“? ‘— LO «2 "’V V O O O O O O O HRH may may o HHHH HHHH N0. FJOOS-Z-C—SD-1.0 TITLE No. ANGLE UNIT mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
5
8
1
4
ø1.5 min.
ø1.55±0.05 0.3±0.05
2.1±0.1
8.0±0.1
6.5
2.0±0.05
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
SOP8J-Z-Carrier Tape
No. FJ008-Z-C-SD-1.0
FJ008-Z-C-SD-1.0
+0.30
-0.25
Enlarged drawing in me central part A N _ +1 0 _ m m a V 4p ‘7 N0. FJOOS-Z-R-SD-1.0 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
QTY. 4,000
13.4±1.0
2±0.5
ø13±0.2
ø21±0.8
Enlarged drawing in the central part
SOP8J-Z-Reel
No. FJ008-Z-R-SD-1.0
FJ008-Z-R-SD-1.0
17.5±1.5
UtoO.15 x' m E W No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
TSSOP8-Z-PKG Dimensions
No. FT008-Z-P-SD-1.2
FT008-Z-P-SD-1.2
0.15±0.07
3.00
0.65
0.2±0.1
14
5
8
+0.3
-0.2
mm
A A 1 75:0 1 v ? O V 5.510.05 12 0:0.3 4 4 > ‘04 1 3:0 2 1 810.2 No. FTOOB-Z—C-SD-1 .0 -02 33 TITLE No. ANGLE UNIT
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.55±0.05
2.0±0.05
8.0±0.1 ø1.55 +0.2
-0.05
0.3±0.05
1
45
8
4.0±0.1
Feed direction
TSSOP8-Z-Carrier Tape
No. FT008-Z-C-SD-1.0
FT008-Z-C-SD-1.0
+0.4
-0.2
6.6
mm
a330t2 W No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
Enlarged drawing in the central part
No. FT008-Z-R-SD-1.0
2±0.5
ø13±0.2
ø21±0.8
13.4±1.0
17.5±1.0
4,000
QTY.
TSSOP8-Z-Reel
FT008-Z-R-SD-1.0
mm
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com