Panasonic
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Aluminum Electrolytic Capacitors (Radial Lead Type)
Characteristics list
Endurance : 105 °C 08=3000 h, 010=4000 h, 012.5 to 018=5000 h
Rated
voltage
(V.DC)
Cap.
(±20 %)
(µF)
Case size (mm)
Specifi cation Lead length (mm)
Part No.
Min. Packaging Q'ty
0DL
Ripple
current
(100 kHz)
(+105 °C)
(mA r.m.s.)
Impedance
(100 kHz)
(+20 °C)
(Ω)
Endurance
(hours)
Lead
dia.
0d
Lead space
Straight
leads
(pcs)
Taping
(pcs)
Straight
Taping
✽B
16
390 8 11.5 630 0.090 3000 0.6 3.5 5.0 EEUFK1C391( ) 200 1000
680 8 15 860 0.062 3000 0.6 3.5 5.0 EEUFK1C681L( ) 200 1000
10 12.5 900 0.063 4000 0.6 5.0 5.0 EEUFK1C681( ) 200 500
820 8 20 1220 0.044 3000 0.6 3.5 5.0 EEUFK1C821L( ) 200 1000
1000 10 16 1240 0.049 4000 0.6 5.0 5.0 EEUFK1C102( ) 200 500
1200 10 20 1490 0.035 4000 0.6 5.0 5.0 EEUFK1C122( ) 200 500
12.5 15 1400 0.048 5000 0.6 5.0 5.0 EEUFK1C122S( ) 200 500
1500 10 25 1680 0.033 4000 0.6 5.0 5.0 EEUFK1C152L( ) 200 500
2200
10 30 2140 0.025 4000 0.6 5.0 EEUFK1C222L 100
12.5 20 1890 0.029 5000 0.6 5.0 5.0 EEUFK1C222( ) 200 500
16 15 1800 0.038 5000 0.8 7.5 7.5 EEUFK1C222S( ) 100 250
2700 12.5 25 2280 0.022 5000 0.6 5.0 5.0 EEUFK1C272( ) 200 500
18 15 2060 0.036 5000 0.8 7.5 7.5 EEUFK1C272S( ) 100 250
3300 12.5 30 2720 0.018 5000 0.8 5.0 EEUFK1C332L 100
3900 12.5 35 2940 0.016 5000 0.8 5.0 EEUFK1C392L 100
16 20 2330 0.026 5000 0.8 7.5 7.5 EEUFK1C392S( ) 100 250
4700 12.5 40 3010 0.014 5000 0.8 5.0 EEUFK1C472L 100
18 20 2640 0.025 5000 0.8 7.5 7.5 EEUFK1C472S( ) 100 250
5600 16 25 2760 0.019 5000 0.8 7.5 7.5 EEUFK1C562( ) 100 250
6800 18 25 2850 0.018 5000 0.8 7.5 7.5 EEUFK1C682S( ) 100 250
25
270 8 11.5 630 0.090 3000 0.6 3.5 5.0 EEUFK1E271( ) 200 1000
390 8 15 860 0.062 3000 0.6 3.5 5.0 EEUFK1E391L( ) 200 1000
470 10 12.5 900 0.063 4000 0.6 5.0 5.0 EEUFK1E471( ) 200 500
560 8 20 1220 0.044 3000 0.6 3.5 5.0 EEUFK1E561L( ) 200 1000
10 16 1240 0.049 4000 0.6 5.0 5.0 EEUFK1E561( ) 200 500
820 10 20 1490 0.035 4000 0.6 5.0 5.0 EEUFK1E821( ) 200 500
12.5 15 1400 0.048 5000 0.6 5.0 5.0 EEUFK1E821S( ) 200 500
1000 10 25 1680 0.033 4000 0.6 5.0 5.0 EEUFK1E102L( ) 200 500
1200 12.5 20 1890 0.029 5000 0.6 5.0 5.0 EEUFK1E122( ) 200 500
1500 10 30 2140 0.025 4000 0.6 5.0 EEUFK1E152L 100
16 15 1800 0.038 5000 0.8 7.5 7.5 EEUFK1E152S( ) 100 250
1800 12.5 25 2280 0.022 5000 0.6 5.0 5.0 EEUFK1E182( ) 200 500
18 15 2060 0.036 5000 0.8 7.5 7.5 EEUFK1E182S( ) 100 250
2200 12.5 30 2720 0.018 5000 0.8 5.0 EEUFK1E222L 100
16 20 2330 0.026 5000 0.8 7.5 7.5 EEUFK1E222S( ) 100 250
2700 12.5 35 2940 0.016 5000 0.8 5.0 EEUFK1E272L 100
3300
12.5 40 3010 0.014 5000 0.8 5.0 EEUFK1E332L 100
16 25 2760 0.019 5000 0.8 7.5 7.5 EEUFK1E332( ) 100 250
18 20 2640 0.025 5000 0.8 7.5 7.5 EEUFK1E332S( ) 100 250
4700 18 25 2850 0.018 5000 0.8 7.5 7.5 EEUFK1E472S( ) 100 250
· When requesting taped product, please put the letter "B" be tween the "( )". Lead wire pitch ✽B=5 mm, 7.5 mm.
· Please refer to the page of “Taping dimensions”.
Mar. 201602